Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Holes Structure
|
With Wings
|
With Locker
|
Reverse Voltage (Vr)
|
Rectified Current
|
Operating Temperature
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Voltage Rated
|
Temperature Coefficient
|
Forward Current
|
Color Temperature
|
Lens Color
|
Dominant Wavelength
|
Mounting Sytle
|
Emitted Color
|
Viewing Angle
|
Power Dissipation
|
Forward Voltage (VF)
|
Lead Spacing
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Operating Voltage (Max)
|
Hold Current
|
Trip Current
|
Installation Method
|
Forward Voltage
|
Luminous Intensity
|
Diode Configuration
|
Peak Wavelength
|
Lamp Holder Type
|
Voltage Rating (Max)
|
Mounting Type
|
Circluar Pins/Square Pins
|
Insulation Height
|
Length of Mating Pin
|
Color
|
Pin Structure
|
Body Thickness
|
Number of Lines
|
Breakdown Voltage
|
Type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Holes Structure
|
With Wings
|
With Locker
|
Reverse Voltage (Vr)
|
Rectified Current
|
Operating Temperature
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Voltage Rated
|
Temperature Coefficient
|
Forward Current
|
Color Temperature
|
Lens Color
|
Dominant Wavelength
|
Mounting Sytle
|
Emitted Color
|
Viewing Angle
|
Power Dissipation
|
Forward Voltage (VF)
|
Lead Spacing
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Operating Voltage (Max)
|
Hold Current
|
Trip Current
|
Installation Method
|
Forward Voltage
|
Luminous Intensity
|
Diode Configuration
|
Peak Wavelength
|
Lamp Holder Type
|
Voltage Rating (Max)
|
Mounting Type
|
Circluar Pins/Square Pins
|
Insulation Height
|
Length of Mating Pin
|
Color
|
Pin Structure
|
Body Thickness
|
Number of Lines
|
Breakdown Voltage
|
Type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
126887
(100+35213+91574)In Stock | S4B-PH-KL(LF)(SN) | JST | 1x4P 4P PH Tin 4 -25℃~+85℃ 2A 1 2mm Copper alloy Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS | C160235 | Push-Pull,P=2mm | Box-packed | 7.6mm | 1x4P | 4P | PH | Tin | - | 4 | -25℃~+85℃ | 2A | PA66 | Gray | K-leg punch | 1 | UL94V-0 | 2mm | 100V | Copper alloy | 9.9mm | 4.8mm | Bend insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
126720
(0+126716+4)In Stock
View marketplace suppliers’ inventory
| SHR-13V-S-B | JST | -25℃~+85℃ 1mm 1x13P SH 13 1 Without a buckle P=1mm Housings (Wire To Board / Wire To Wire ) ROHS | C495185 | P=1mm | Bag-packed | - | - | - | SH | - | - | 13 | -25℃~+85℃ | - | PBT | White | - | 1 | UL94V-0 | 1mm | - | - | - | - | - | 1x13P | Without Wings | Without a buckle | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 2500
|
126552
(0+40103+86449)In Stock | LL4148 | FOSAN | 75V 200mA LL-34 Switching Diodes ROHS | C5381438 | LL-34 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 75V | 200mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
126439
(0+126439+0)In Stock | RST100UF25V004 | KNSCHA | 100uF 25V 88mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C4747964 | SMD,D6.3xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+105℃ | 2000hrs@105℃ | 100uF | 5.4mm | 25V | 6.3mm | 88mA@120Hz | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
126352
(0+126335+17)In Stock
Not recommended for new designs
| VJ0402G104KXQCW1BC | Vishay Intertech | 10V 100nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C169292 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nF | - | - | - | - | - | ±10% | 10V | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
125506
(0+124546+960)In Stock
View marketplace suppliers’ inventory
| B6B-EH-A(LF)(SN) | JST | 1x6P 6P EH Tin 6 -25℃~+85℃ 3A 1 2.5mm Brass Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS | C160255 | Plugin,P=2.5mm | Box-packed | 3.8mm | 1x6P | 6P | EH | Tin | - | 6 | -25℃~+85℃ | 3A | PA66 | White | K-leg punch | 1 | UL94V-0 | 2.5mm | 250V | Brass | 17.5mm | 6mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
125305
(0+33233+92072)In Stock | RT1A221M0605 | ROQANG | 220uF 10V 90mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C267466 | SMD,D6.3xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+105℃ | 2000hrs@125℃ | 220uF | 5.4mm | 10V | 6.3mm | 90mA@120Hz | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
124492
(0+124350+142)In Stock | HL-AM-2835H489W-S1-08HL-HR3 | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | 60mA 5000K Foggy yellow lens -40℃~+85℃ Positive Stick White 120° 306mW 3.4V SMD2835 LED Indication - Discrete ROHS | C210312 | SMD2835 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | 60mA | 5000K | Foggy yellow lens | - | Positive Stick | White | 120° | 306mW | 3.4V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
124085
(0+76045+48040)In Stock | HGC0603R5475K160NTHJ | Chinocera | 16V 4.7uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C7432772 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.7uF | - | - | - | - | - | ±10% | 16V | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
123773
(0+61165+62608)In Stock | ERS1HM220D12OT | AISHI(Aihua Group) | 22uF 50V ±20% Plugin,D5xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106657 | Plugin,D5xL12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5000hrs@105℃ | 22uF | 12mm | 50V | 5mm | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | 2mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
123094
(0+73341+49753)In Stock | SS14 | SUNMATE Elec | 40V 1A 550mV@1A SMA(DO-214AC) Schottky Diodes ROHS | C5155166 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40V | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500uA | 550mV@1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
123055
(0+61235+61820)In Stock | mSMD050-60V | TECHFUSE | 60V 500mA 100A 1A 1812 Resettable Fuses ROHS | C70113 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 100A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 500mA | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 13000
|
122846
(0+76179+46667)In Stock | FM-B2020RGBA-HG | Foshan NationStar Optoelectronics | SMD,2.1x2.1mm RGB LEDs ROHS | C108793 | SMD,2.1x2.1mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -30℃~+85℃ | - | - | - | - | - | - | - | - | - | - | R:8mA;G:5mA;B:3mA | - | - | R:622nm;G:525nm;B:470nm | - | - | 110° | - | - | - | - | - | - | - | - | Positive Stick | R:2V;G:3V;B:3V | R:55mcd;G:170mcd;B:25mcd | Common Anode | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
122533
(0+99318+23215)In Stock
View marketplace suppliers’ inventory
| XARP-06V | JST | -25℃~+85℃ 2.5mm 1x6P XA 6 1 With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C398523 | P=2.5mm | Bag-packed | - | - | - | XA | - | - | 6 | -25℃~+85℃ | - | PA66 | White | - | 1 | UL94V-0 | 2.5mm | - | - | - | - | - | 1x6P | Without Wings | With locking buckle | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
122438
(0+45348+77090)In Stock | TJ-L3FYTLDRMFCSFLC2R-A5 | TOGIALED | 20mA Foggy red lens -20℃~+80℃ 620nm~630nm Orange-red 45° 3mm round bulb 72mW Plugin,D=3mm LED Indication - Discrete ROHS | C440523 | Plugin,D=3mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -20℃~+80℃ | - | - | - | - | - | - | - | - | - | - | 20mA | - | Foggy red lens | 620nm~630nm | - | Orange-red | 45° | 72mW | - | - | - | - | - | - | - | - | - | - | - | 630nm | 3mm round bulb | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
121853
(0+73793+48060)In Stock | S3B-ZR-SM4A-TF(LF)(SN) | JST | 1x3P 3P ZH Tin 3 -25℃~+85℃ 1A 1 1.5mm Brass Horizontal attachment SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS | C72591 | SMD,P=1.5mm,Surface Mount,Right Angle | Tape & Reel (TR) | 6.5mm | 1x3P | 3P | ZH | Tin | - | 3 | -25℃~+85℃ | 1A | PA6T | White | Auxiliary soldering legs | 1 | UL94V-0 | 1.5mm | 50V | Brass | 7.5mm | 3.7mm | Horizontal attachment | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
121748
(0+117262+4486)In Stock | A1251HM-3P | CJT(Changjiang Connectors) | 1.25mm 1x3P 3 1 P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS | C428856 | P=1.25mm | Bag-packed | - | - | - | - | - | - | 3 | - | - | - | - | - | 1 | - | 1.25mm | - | - | - | - | - | 1x3P | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 200 Mult: 200
Full Reel: 36000
|
121600
(0+63400+58200)In Stock | 54101-T0600LF | Amphenol ICC | Tin 3A Direct Insert 2.54mm -65℃~+125℃ 2.54mm Single Row Black Phosphor Bronze Plugin,P=2.54mm Pin Headers ROHS | C240305 | Plugin,P=2.54mm | Tape & Reel (TR) | - | - | - | - | Tin | - | - | -65℃~+125℃ | 3A | - | - | - | Single Row | - | 2.54mm | - | Phosphor Bronze | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Direct Insert | - | 2.54mm | - | Black | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
121525
(0+60265+61260)In Stock | Y5V222M1KV16CC0035 | KNSCHA | ±20% 2.2nF SL 1kV Plugin,P=5mm Through Hole Ceramic Capacitors ROHS | C2887269 | Plugin,P=5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.2nF | - | - | - | - | - | ±20% | 1kV | SL | - | - | - | - | - | - | - | - | - | 5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
121335
(0+475+120860)In Stock | NUP1301 | UMW(Youtai Semiconductor Co., Ltd.) | 70V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2831529 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Dual channel | 70V | ESD | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
120955
(0+63574+57381)In Stock | TZ-LAMP03RG4HD-A | TUOZHAN | 20mA -40℃~+80℃ Common Anode Red,Emerald 30° 3mm round bulb Plugin,D=3mm LED Indication - Discrete ROHS | C779416 | Plugin,D=3mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+80℃ | - | - | - | - | - | - | - | - | - | - | 20mA | - | - | 620nm~625nm;515nm~520nm | - | Red,Emerald | 30° | 60mW;90mW | - | - | - | - | - | - | - | - | - | - | Common Anode | - | 3mm round bulb | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
120841
(0+66529+54312)In Stock | AO3402 | GOODWORK | 30V 4A 1.2W 55mΩ@10V,4A 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C2938369 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 N-Channel | 30V | 4A | 1.2W | 55mΩ@10V,4A | 1.4V@250uA | 41pF@15V | 390pF@15V | 4.34nC@4.5V | ||
| Min: 100 Mult: 100
Full Reel: 2000
|
120754
(0+51567+69187)In Stock | 1N4007 | MSKSEMI | Independent Type 1A 1.1V@1A 1kV DO-214AC(SMA) Diodes - General Purpose ROHS | C7528875 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1kV | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.1V@1A | - | - | - | - | - | - | Independent Type | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
120731
(0+58091+62640)In Stock | RVT470UF10V67RV0159 | KNSCHA | 470uF 10V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C2858856 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+105℃ | 2000hrs@105℃ | 470uF | 7.7mm | 10V | 6.3mm | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
120729
(0+105133+15596)In Stock
View marketplace suppliers’ inventory
| SM12B-SRSS-TB(LF)(SN) | JST | 1x12P 12P SH Tin 12 -25℃~+85℃ 1A 1 1mm Copper alloy Horizontal attachment SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS | C160411 | SMD,P=1mm,Surface Mount,Right Angle | Tape & Reel (TR) | 4.32mm | 1x12P | 12P | SH | Tin | - | 12 | -25℃~+85℃ | 1A | PA | White | Auxiliary soldering legs | 1 | UL94V-0 | 1mm | 50V | Copper alloy | 14mm | 2.9mm | Horizontal attachment | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |