Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature Range
|
Locking Feature
|
Number of Contacts
|
Height Above Board
|
Contact Type
|
Mounting Type
|
FFC, FCB Thickness
|
Pitch
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Row Spacing
|
Holder Type
|
Contact Plating
|
Contact Material
|
Structure
|
Pin Number in each Row
|
Connector Type
|
Number of Rows
|
Holes Structure
|
Reference Series
|
Number of PINs Per Row
|
Operating Temperature
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Tolerance
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Colour
|
Flame Retardant Rating
|
With Wings
|
Plastic Material
|
With Locker
|
Battery Type
|
Pins Structure
|
Number of Pins
|
Mounting Style
|
Frequency
|
External load capacitor
|
Frequency Stability(Full temperature range)
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Voltage Rating (Max)
|
Color
|
Power(Watts)
|
Type
|
Temperature Coefficient
|
Resistance
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Equivalent Series Resistance(ESR)
|
Y-Width of Bottom Edge on Board
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Load Type
|
Peak Output Current(source)
|
Supply Voltage
|
Peak Output Current(sink)
|
Overload Voltage (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature Range
|
Locking Feature
|
Number of Contacts
|
Height Above Board
|
Contact Type
|
Mounting Type
|
FFC, FCB Thickness
|
Pitch
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Row Spacing
|
Holder Type
|
Contact Plating
|
Contact Material
|
Structure
|
Pin Number in each Row
|
Connector Type
|
Number of Rows
|
Holes Structure
|
Reference Series
|
Number of PINs Per Row
|
Operating Temperature
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Tolerance
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Colour
|
Flame Retardant Rating
|
With Wings
|
Plastic Material
|
With Locker
|
Battery Type
|
Pins Structure
|
Number of Pins
|
Mounting Style
|
Frequency
|
External load capacitor
|
Frequency Stability(Full temperature range)
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Voltage Rating (Max)
|
Color
|
Power(Watts)
|
Type
|
Temperature Coefficient
|
Resistance
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Equivalent Series Resistance(ESR)
|
Y-Width of Bottom Edge on Board
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Load Type
|
Peak Output Current(source)
|
Supply Voltage
|
Peak Output Current(sink)
|
Overload Voltage (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
18408
(0+14184+4224)In Stock | AFC01-S04FCA-00 | JUSHUO | Flip type 4P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS | C262653 | SMD,P=0.5mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | Flip type | 4P | 2mm | Bottom Contact | Horizontal attachment | 0.3mm | 0.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18403
(0+11184+7219)In Stock | SS84 | GOODWORK | 40V 8A 550mV@8A SMC(DO-214AB) Schottky Diodes ROHS | C2943761 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 100uA@40V | 40V | 8A | 550mV@8A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
18402
(0+18402+0)In Stock
View marketplace suppliers’ inventory
| XMP-03V | JST | P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C493079 | P=2.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
18397
(0+5890+12507)In Stock | 2.54-2*5P | BOOMELE(Boom Precision Elec) | 2.54mm Bend insert 2x5P 5 Simple cow constellation 2.54mm 2 Push-Pull,P=2.54mm IDC Connectors ROHS | C9140 | Push-Pull,P=2.54mm | Tray | - | - | - | - | - | - | - | 2.54mm | - | - | - | - | 2.54mm | Bend insert | - | - | 2x5P | 5 | Simple cow constellation | 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
18397
(0+18397+0)In Stock | A2547HJ-2x12P | CJT(Changjiang Connectors) | 2.54mm 2x12P 12 2 2.54mm P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS | C339446 | P=2.54mm | Bag-packed | - | - | - | - | - | - | - | 2.54mm | - | - | - | - | 2.54mm | - | - | - | - | - | - | 2 | 2x12P | - | 12 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
18375
(0+0+18375)In Stock | 189RV0085 | KNSCHA | 470uF 25V 240mA ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | C18203165 | SMD,D8xL10.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+105℃ | 2000hrs@105℃ | 470uF | 10.5mm | 25V | 8mm | 240mA | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
18371
(0+6454+11917)In Stock | SMD1812-300C-16V | BNstar | 16V 3A 100A 6A 1812 Resettable Fuses ROHS | C2760295 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | 16V | 3A | 100A | 800mW | 6A | 10mΩ | 4s | 40mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
18366
(0+17333+1033)In Stock
View marketplace suppliers’ inventory
| PHR-6-R | JST | -25℃~+85℃ 2mm 1x6P PH 6 1 Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS | C495652 | P=2mm | Bag-packed | -25℃~+85℃ | - | - | - | - | - | - | 2mm | - | - | - | - | - | - | - | - | - | - | - | 1 | 1x6P | PH | 6 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Red | UL94V-0 | Without Wings | PA66 | Without a buckle | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
18357
(0+0+18357)In Stock | BS-02-A1AJ010 | MYOUNG | Battery holder Nickel -25℃~+85℃ Phosphor Bronze CR2032 Plugin Button And Strip Battery Connector ROHS | C5239862 | Plugin | Tray | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | Nickel | Phosphor Bronze | - | - | Battery holder | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CR2032 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
18355
(0+5400+12955)In Stock | ZX-HA2.54-2PZZ | Megastar | 1x2P 2P XH 1 2.54mm Tin 2 -25℃~+85℃ Brass 3A Direct Insert Plugin,P=2.54mm Wire To Board Connector ROHS | C7429614 | Plugin,P=2.54mm | Bag-packed | -25℃~+85℃ | - | - | - | - | - | - | 2.54mm | - | - | - | - | - | - | Tin | Brass | - | - | - | 1 | - | XH | 2 | - | - | - | - | - | - | - | - | - | - | 3A | - | - | - | - | - | - | - | - | - | - | - | 1x2P | 2P | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18353
(0+14538+3815)In Stock | TZ1669D | TST | 25MHz 20pF ±10ppm SMD3225-4P Crystals ROHS | C596609 | SMD3225-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -20℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25MHz | 20pF | ±10ppm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
18349
(0+13160+5189)In Stock | 640457-2 | TE Connectivity | 1x2P 2P 1 2.54mm 2 Copper alloy Bend insert Push-Pull,P=2.54mm Wire To Board Connector ROHS | C86507 | Push-Pull,P=2.54mm | Bag-packed | - | - | - | - | - | - | - | 2.54mm | - | - | - | - | - | - | - | Copper alloy | - | - | - | 1 | - | - | 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x2P | 2P | Bend insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
18346
(0+9327+9019)In Stock | CY54-4.7UH | SHOU HAN | 3.1A 4.7uH ±20% 52mΩ SMD,5.8x5.2mm Inductors (SMD) ROHS | C2929429 | SMD,5.8x5.2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.1A | 4.7uH | - | - | 52mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
18345
(0+15484+2861)In Stock | MX15EDGRC-3.5-02P-GN01-Cu-A | MAX | 300V 8A 2 Bend -40℃~+105℃ Copper alloy 1 3.5mm 1x2P Green Receptacle-Close Tin Push-Pull,P=3.5mm Pluggable System Terminal Block ROHS | C5188295 | Push-Pull,P=3.5mm | Bag-packed | -40℃~+105℃ | - | - | - | - | - | - | 3.5mm | - | - | - | - | - | - | Tin | Copper alloy | 1x2P | - | Receptacle-Close | 1 | - | - | 2 | - | - | - | - | - | - | - | - | - | - | 8A | - | - | - | - | - | - | - | - | - | - | - | - | 2P | Bend | - | - | - | - | - | - | - | - | - | - | 300V | Green | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
18345
(0+0+18345)In Stock | CR0402-JW-242GLF | BOURNS | 62.5mW Thick Film Resistors ±5% ±200ppm/℃ 2.4kΩ 0402 Chip Resistor - Surface Mount ROHS | C203146 | 0402 | Tape & Reel (TR) | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 62.5mW | Thick Film Resistors | ±200ppm/℃ | 2.4kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18340
(0+10980+7360)In Stock | SMBJ64A | FTR | 5.9A 103V 71.1V Unidirectional 64V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693612 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TVS | - | - | 5.9A | 103V | 71.1V | Unidirectional | 64V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
18330
(0+5729+12601)In Stock | RVE1V4R7M0405 | Honor Elec | 4.7uF 35V ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C88683 | SMD,D4xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+105℃ | 2000hrs@105℃ | 4.7uF | 5.4mm | 35V | 4mm | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
18330
(0+18273+57)In Stock | X2510H-02-N0 | XKB Connection | -25℃~+85℃ 2.54mm 1x2P 2 1 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS | C843320 | P=2.54mm | Bag-packed | -25℃~+85℃ | - | - | - | - | - | - | 2.54mm | - | - | - | - | - | - | - | - | - | - | - | 1 | 1x2P | - | 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Without a buckle | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
18328
(0+7438+10890)In Stock
View marketplace suppliers’ inventory
| B5B-XH-2(LF)(SN) | JST | 1x5P 5P XH Tin 5 -25℃~+85℃ 3A 1 2.5mm Brass Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS | C157992 | Plugin,P=2.5mm | Box-packed | -25℃~+85℃ | - | - | - | - | - | - | 2.5mm | - | - | - | - | - | - | Tin | Brass | - | - | - | 1 | - | XH | 5 | - | - | - | - | - | - | - | - | - | - | 3A | - | - | - | - | - | White | UL94V-0 | - | Glass Fiber Reinforced PA66 | - | - | 1x5P | 5P | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.75mm | 250V | 14.9mm | 7mm | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
18324
(0+0+18324)In Stock
View marketplace suppliers’ inventory
| 292250-4 | TE Connectivity | Plugin,P=2mm Wire To Board Connector ROHS | C392547 | Plugin,P=2mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
18321
(0+8352+9969)In Stock | FD6288Q | JSMSEMI | MOSFET 1.5A 8V~20V 1.8A QFN-24-EP(4x4) Gate Drivers ROHS | C7466367 | QFN-24-EP(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | MOSFET | 1.5A | 8V~20V | 1.8A | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
18320
(0+0+18320)In Stock | 189RV0062 | KNSCHA | 220uF 16V 230mA 440mΩ ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C18203142 | SMD,D6.3xL5.7mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+105℃ | 2000hrs@105℃ | 220uF | 5.7mm | 16V | 6.3mm | 230mA | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 440mΩ | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
18310
(0+18310+0)In Stock | RMCF0402JT180K | SEI(Stackpole Elec) | 62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 180kΩ 0402 Chip Resistor - Surface Mount ROHS | C237748 | 0402 | Tape & Reel (TR) | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 62.5mW | Thick Film Resistors | ±100ppm/℃ | 180kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | ||
| Min: 1 Mult: 1
Full Reel: 4500
|
18301
(0+9723+8578)In Stock
View marketplace suppliers’ inventory
| SM06B-SHLS-TF(LF)(SN) | JST | 1x6P 6P 1 Tin 1mm 6 -25℃~+85℃ 1A Phosphor Bronze Horizontal attachment SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS | C265110 | SMD,P=1mm,Surface Mount,Right Angle | Tape & Reel (TR) | -25℃~+85℃ | - | - | - | - | - | - | 1mm | - | - | - | - | - | - | Tin | Phosphor Bronze | - | - | - | 1 | - | - | 6 | - | - | - | - | - | - | - | - | - | - | 1A | - | - | - | - | - | - | - | - | - | - | - | 1x6P | 6P | Horizontal attachment | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
18296
(0+13734+4562)In Stock | TR0805B5R62P0525Z | Ever Ohms Tech | 125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 5.62Ω 0805 Chip Resistor - Surface Mount ROHS | C153297 | 0805 | Tape & Reel (TR) | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±0.1% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 125mW | Thin Film Resistor | ±25ppm/℃ | 5.62Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 150V |