Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Voltage (Vr)
|
Rectified Current
|
Contact Finish
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Operating Temperature
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Lead Spacing
|
Pins Structure
|
Reference Series
|
Number of Pins
|
Number of Rows
|
Pitch
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Mounting Style
|
polarity
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Output Current
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Mounting Sytle
|
Emitted Color
|
Viewing Angle
|
Forward Voltage (VF)
|
Operating Voltage (Max)
|
Hold Current
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Input Hysteresis Voltage (Vhys)
|
Common Mode Rejection Ratio (CMRR)
|
Input Offset Voltage (Vos)
|
Input Bias Current (Ib)
|
Supply Current
|
Output Mode
|
Supply Voltage
|
Y-Width of Bottom Edge on Board
|
Contact Plating
|
Row Spacing
|
Plastic Material
|
Colour
|
Supplementary Features
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Power(Watts)
|
Temperature Coefficient
|
Resistance
|
Reverse Leakage Current (Ir)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Voltage (Vr)
|
Rectified Current
|
Contact Finish
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Operating Temperature
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Lead Spacing
|
Pins Structure
|
Reference Series
|
Number of Pins
|
Number of Rows
|
Pitch
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Mounting Style
|
polarity
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Output Current
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Mounting Sytle
|
Emitted Color
|
Viewing Angle
|
Forward Voltage (VF)
|
Operating Voltage (Max)
|
Hold Current
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Input Hysteresis Voltage (Vhys)
|
Common Mode Rejection Ratio (CMRR)
|
Input Offset Voltage (Vos)
|
Input Bias Current (Ib)
|
Supply Current
|
Output Mode
|
Supply Voltage
|
Y-Width of Bottom Edge on Board
|
Contact Plating
|
Row Spacing
|
Plastic Material
|
Colour
|
Supplementary Features
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Power(Watts)
|
Temperature Coefficient
|
Resistance
|
Reverse Leakage Current (Ir)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
18217
(0+16877+1340)In Stock | SMAJ15CA | LGE | 16.39A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C320531 | SMA(DO-214AC) | Tape & Reel (TR) | 16.39A | 24.4V | 16.7V | 15V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
18201
(0+14056+4145)In Stock | 1N5817WS | Guangdong Hottech | 20V 1A SOD-323 Schottky Diodes ROHS | C5190152 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | 20V | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
18200
(0+4200+14000)In Stock
View marketplace suppliers’ inventory
| 1734597-1 | TE Connectivity | Housing Contact ROHS | C572816 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | Tin | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
18196
(0+0+18196)In Stock
View marketplace suppliers’ inventory
| MLG1005S6N8JT000 | TDK | 600mA 6.8nH ±5% 250mΩ 0402 Inductors (SMD) ROHS | C275299 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 600mA | 6.8nH | 3.5GHz | ±5% | - | 250mΩ | - | 8@100MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
18189
(0+7489+10700)In Stock | RVT10UF100V67RV0110 | KNSCHA | 10uF 100V 38mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C2895274 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | -55℃~+105℃ | 2000hrs@105℃ | 10uF | 7.7mm | 100V | 6.3mm | 38mA@120Hz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
18185
(0+7487+10698)In Stock | BC856B | HXY MOSFET | 65V 200mW 200@2mA,5V 100mA PNP SOT-23 Bipolar (BJT) ROHS | C5261078 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nA | 65V | 200mW | 200@2mA,5V | 100mA | 100MHz | PNP | 500mV@100mA,5mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
18182
(0+13618+4564)In Stock | EGD2GM4R7E12OT | AISHI(Aihua Group) | 4.7uF 400V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2931505 | Plugin,D6.3xL12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | -40℃~+105℃ | - | 4.7uF | - | 400V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
18182
(0+2498+15684)In Stock | 1.25-10P LT | SHOU HAN | 1x10P GH 10P 1 1.25mm 10 -25℃~+85℃ 1A Standing paste SMD,P=1.25mm Wire To Board Connector ROHS | C5340792 | SMD,P=1.25mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x10P | GH | 10P | 1 | 1.25mm | 10 | -25℃~+85℃ | 1A | Standing paste | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
18178
(0+11907+6271)In Stock | RVE1V331M1010 | ROQANG | 330uF 35V 247mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | C310832 | SMD,D10xL10.2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | -55℃~+105℃ | 2000hrs@105℃ | 330uF | 10.2mm | 35V | 10mm | 247mA@120Hz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18178
(0+15779+2399)In Stock | SMBJ45CA | FTR | 8.3A 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707465 | SMB(DO-214AA) | Tape & Reel (TR) | 8.3A | 72.7V | 50V | 45V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
18173
(0+5920+12253)In Stock | AO3401A | MSKSEMI | 30V 4A 1.56W 51mΩ@10V,4A 1.3V@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C5379091 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.56W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 4A | 51mΩ@10V,4A | 1.3V@250uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
18166
(0+11320+6846)In Stock | XD-XHB-2AW | chxunda | 1x2P 2P 1 2.5mm 2 -25℃~+85℃ 3A Bend insert Push-Pull,P=2.5mm Wire To Board Connector ROHS | C17700759 | Push-Pull,P=2.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x2P | - | 2P | 1 | 2.5mm | 2 | -25℃~+85℃ | 3A | Bend insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
18162
(0+3122+15040)In Stock | L7812CV-HXY | HXY MOSFET | 1A Fixed 12V Positive electrode 35V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C7469130 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1A | Fixed | 12V | Positive electrode | 1 | 35V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
18160
(0+15780+2380)In Stock | ULCE1005A015FR | Moda-Innochips | 100V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C125064 | 0603 | Tape & Reel (TR) | - | 100V | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
18153
(0+6145+12008)In Stock | TJ-S1706SW6TGLC2R-A5 | TOGIALED | -40℃~+80℃ Side sticker Red 120° 1.8V~2.4V SMD,1.1x1.7mm LED Indication - Discrete ROHS | C273612 | SMD,1.1x1.7mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+80℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Side sticker | Red | 120° | 1.8V~2.4V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
18148
(0+15160+2988)In Stock | SMD1206-260C-12V | BNstar | 12V 2.6A 100A 5.2A 1206 Resettable Fuses ROHS | C2897467 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12V | 2.6A | 800mW | 5.2A | 10mΩ | 2s | 60mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
18145
(0+8425+9720)In Stock | UD2D4R7M0810 | Honor Elec | 4.7uF 200V ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | C88701 | SMD,D8xL10.2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | -45℃~+105℃ | 6000hrs@105℃ | 4.7uF | 10.2mm | 200V | 8mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
18141
(218+17920+3)In Stock
View marketplace suppliers’ inventory
| LM393ADR | Texas Instruments | 2mV 250nA SOIC-8 Comparators ROHS | C30394 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Open set | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2mV | 250nA | 2.5mA | - | 2V~36V;1V~18V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
18135
(0+6255+11880)In Stock | HC-PH-3A-Y-K-10 | HCTL | 1x3P PH 3P Tin 3 -25℃~+85℃ 3A 1 2mm Brass Direct Insert Plugin,P=2.00mm Wire To Board Connector ROHS | C7502644 | Plugin,P=2.00mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x3P | PH | 3P | 1 | 2mm | 3 | -25℃~+85℃ | 3A | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.7mm | Tin | - | PA66 | Yellow | K-leg punch | UL94V-0 | 250V | Brass | 8mm | 6mm | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
18133
(0+8367+9766)In Stock | SMMS0420-4R7M | SXN(Shun Xiang Nuo Elec) | 2.5A 4.7uH Integrated molded inductor ±20% 3A SMD,4.6x4.2mm Power Inductors ROHS | C133193 | SMD,4.6x4.2mm | Tape & Reel (TR) | - | - | - | - | Integrated molded inductor | - | - | - | 2.5A | 4.7uH | - | ±20% | 3A | 126mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18128
(0+10930+7198)In Stock | 3400 | MOT | 30V 5.8A 22mΩ@10V,5.8A 350mW 2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5143131 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | 350mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 5.8A | 22mΩ@10V,5.8A | 2V@250uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 77pF@15V | 1.05nF@15V | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
18124
(0+1880+16244)In Stock | BCX53-16 | TWGMC | SOT-89 Bipolar (BJT) ROHS | C5204761 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
18115
(0+1115+17000)In Stock | S9013 | XZT | 25V 300mW 500mA NPN SOT-23 Bipolar (BJT) ROHS | C5805828 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25V | 300mW | - | 500mA | - | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
18110
(0+18110+0)In Stock | CR1206-FX-1213ELF | BOURNS | 250mW Thick Film Resistors ±100ppm/℃ ±1% 121kΩ 1206 Chip Resistor - Surface Mount ROHS | C204619 | 1206 | Tape & Reel (TR) | - | - | - | - | Thick Film Resistors | - | - | - | - | - | - | ±1% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 250mW | ±100ppm/℃ | 121kΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
18108
(0+18070+38)In Stock
View marketplace suppliers’ inventory
| BAT54AW,115 | Nexperia | 30V 1 pair common anode 800mV@100mA 100mA SOT-323(SC-70) Schottky Diodes ROHS | C78261 | SOT-323(SC-70) | Tape & Reel (TR) | - | - | - | - | - | 30V | 100mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2uA@25V | 1 pair common anode | 800mV@100mA |