Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Diode Configuration
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Reverse Voltage (Vr)
|
Forward Current
|
Color Temperature
|
Lens Color
|
Operating Temperature
|
Dominant Wavelength
|
Mounting Sytle
|
Emitted Color
|
Viewing Angle
|
Power Dissipation
|
Forward Voltage (VF)
|
Peak Wavelength
|
Luminous Intensity
|
Lamp Holder Type
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Input Hysteresis Voltage (Vhys)
|
Output Type
|
Common Mode Rejection Ratio (CMRR)
|
Input Offset Voltage (Vos)
|
Input Bias Current (Ib)
|
Supply Current
|
Output Mode
|
Supply Voltage
|
Voltage Rated
|
Temperature Coefficient
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Operating Temperature Range
|
Resistance
|
Lead Spacing
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Number of Rows
|
Pitch
|
Row Spacing
|
Number of PINs Per Row
|
Current Rating (Max)
|
Mounting Style
|
Reverse Leakage Current (Ir)
|
Output Current
|
Dropout Voltage
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Wire Gauge - AWG
|
Contact Finish
|
Contact Material
|
Wire Gauge - mm2
|
Insulation OD
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Diode Configuration
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Reverse Voltage (Vr)
|
Forward Current
|
Color Temperature
|
Lens Color
|
Operating Temperature
|
Dominant Wavelength
|
Mounting Sytle
|
Emitted Color
|
Viewing Angle
|
Power Dissipation
|
Forward Voltage (VF)
|
Peak Wavelength
|
Luminous Intensity
|
Lamp Holder Type
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Input Hysteresis Voltage (Vhys)
|
Output Type
|
Common Mode Rejection Ratio (CMRR)
|
Input Offset Voltage (Vos)
|
Input Bias Current (Ib)
|
Supply Current
|
Output Mode
|
Supply Voltage
|
Voltage Rated
|
Temperature Coefficient
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Operating Temperature Range
|
Resistance
|
Lead Spacing
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Number of Rows
|
Pitch
|
Row Spacing
|
Number of PINs Per Row
|
Current Rating (Max)
|
Mounting Style
|
Reverse Leakage Current (Ir)
|
Output Current
|
Dropout Voltage
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Wire Gauge - AWG
|
Contact Finish
|
Contact Material
|
Wire Gauge - mm2
|
Insulation OD
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 100 Mult: 100
Full Reel: 2000
|
120690
(0+51503+69187)In Stock | 1N4007 | MSKSEMI | Independent Type 1A 1.1V@1A 1kV DO-214AC(SMA) Diodes - General Purpose ROHS | C7528875 | DO-214AC(SMA) | Tape & Reel (TR) | Independent Type | 1A | 1.1V@1A | 1kV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
120501
(0+120482+19)In Stock | HL-A-2835D46W-S1-08-HR3(2800-3100K) | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | 150mA 3000K Foggy yellow lens -40℃~+85℃ Positive Stick White 120° 612mW 3.4V SMD2835 LED Indication - Discrete ROHS | C210325 | SMD2835 | Tape & Reel (TR) | - | - | - | - | 150mA | 3000K | Foggy yellow lens | -40℃~+85℃ | - | Positive Stick | White | 120° | 612mW | 3.4V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
120404
(0+116484+3920)In Stock | HL-AS-2835D1W-2C-S1-08-PCT-HR3(R9) | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | 150mA 3000K Foggy yellow lens -40℃~+85℃ Positive Stick White 120° 1.02W 6.8V SMD2835 LED Indication - Discrete ROHS | C2683774 | SMD2835 | Tape & Reel (TR) | - | - | - | - | 150mA | 3000K | Foggy yellow lens | -40℃~+85℃ | - | Positive Stick | White | 120° | 1.02W | 6.8V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
120136
(0+34889+85247)In Stock | ES1D | TWGMC | 950mV@1A 35ns Independent Type 1A 200V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727088 | SMA(DO-214AC) | Tape & Reel (TR) | Independent Type | 1A | 950mV@1A | 200V | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | 5uA@200V | 35ns | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
119955
(0+40135+79820)In Stock | RVT22UF16V67RV0017 | KNSCHA | 22uF 16V 21mA@120Hz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C2895280 | SMD,D4xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 22uF | 5.4mm | 16V | 4mm | 21mA@120Hz | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
119830
(0+119830+0)In Stock
View marketplace suppliers’ inventory
| LM393DR | Texas Instruments | 5mV 250nA SOIC-8 Comparators ROHS | C67470 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | 0℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Open set | - | 5mV | 250nA | 2.5mA | - | 2V~36V;1V~18V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
119483
(0+25684+93799)In Stock | HGC0603R5226M100NTHJ | Chinocera | 10V 22uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C7432770 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 22uF | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | 10V | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
119314
(0+119310+4)In Stock
View marketplace suppliers’ inventory
| PBSS4160T,215 | Nexperia | 60V 400mW 200@500mA,5V 1A NPN SOT-23 Bipolar (BJT) ROHS | C426841 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nA | 60V | 400mW | 200@500mA,5V | 1A | 220MHz | 200mV@1A,100mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
119241
(0+119159+82)In Stock | 0603WAJ0205T5E | UNI-ROYAL(Uniroyal Elec) | 100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 2MΩ 0603 Chip Resistor - Surface Mount ROHS | C26102 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±5% | - | - | - | - | - | - | - | - | - | ±100ppm/℃ | - | - | - | - | - | - | - | - | 100mW | Thick Film Resistors | 75V | -55℃~+155℃ | 2MΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
119134
(0+119134+0)In Stock
View marketplace suppliers’ inventory
| BC817-25,235 | Nexperia | 45V 250mW 160@100mA,1V 500mA NPN SOT-23 Bipolar (BJT) ROHS | C549433 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nA | 45V | 250mW | 160@100mA,1V | 500mA | 100MHz | 700mV@500mA,50mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
119031
(0+41771+77260)In Stock | ERS1HM100D11OT | AISHI(Aihua Group) | 10uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106654 | Plugin,D5xL11mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5000hrs@105℃ | 10uF | 11mm | 50V | 5mm | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
118332
(0+118332+0)In Stock | MLP2012H2R2MT0S1 | TDK | 1A 2.2uH ±20% 0805 Power Inductors ROHS | C383369 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1A | 2.2uH | 150mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
118199
(0+0+118199)In Stock | SCR1206F17K4 | VO | 250mW Thick Film Resistors 200V ±1% 17.4kΩ 1206 Chip Resistor - Surface Mount ROHS | C3017036 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 250mW | Thick Film Resistors | 200V | -55℃~+155℃ | 17.4kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
118054
(2150+46251+69653)In Stock | MB10S | Guangdong Hottech | MBS Bridge Rectifiers ROHS | C2886577 | MBS | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
117978
(90+117888+0)In Stock
Not recommended for new designs
| A2001WV-14P | CJT(Changjiang Connectors) | 1x14P 14P 1 2mm 14 -40℃~+105℃ 2A Direct Insert Plugin,P=2mm Wire To Board Connector ROHS | C2840306 | Plugin,P=2mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | - | 1x14P | 14P | - | 1 | 2mm | - | 14 | 2A | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
117952
(0+17793+100159)In Stock | RT1V470M0605 | ROQANG | 47uF 35V 54mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C267463 | SMD,D6.3xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 47uF | 5.4mm | 35V | 6.3mm | 54mA@120Hz | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
117942
(0+0+117942)In Stock | 0402WGF1960TCE | UNI-ROYAL(Uniroyal Elec) | 62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 196Ω 0402 Chip Resistor - Surface Mount ROHS | C270631 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | - | - | - | - | - | - | - | - | - | ±100ppm/℃ | - | - | - | - | - | - | - | - | 62.5mW | Thick Film Resistors | 50V | -55℃~+155℃ | 196Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
117738
(0+117670+68)In Stock | 0805W8F330KT5E | UNI-ROYAL(Uniroyal Elec) | 125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 3.3Ω 0805 Chip Resistor - Surface Mount ROHS | C16257 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | - | - | - | - | - | - | - | - | - | ±200ppm/℃ | - | - | - | - | - | - | - | - | 125mW | Thick Film Resistors | 150V | -55℃~+155℃ | 3.3Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
117553
(0+496+117057)In Stock | SS14 | JSMSEMI | 40V 550mV@1A 1A SMA(DO-214AC) Schottky Diodes ROHS | C2837270 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1A | 550mV@1A | 40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500uA@40V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
117492
(0+6875+110617)In Stock | XC6206P302MR | HXY MOSFET | 300mA Fixed 3V Positive electrode 8V SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5148691 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Fixed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 300mA | 240mV@(50mA) | 3V | Positive electrode | 1 | 8V | Overcurrent Protection(OCP);Short-Circuit Protection | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
117454
(0+107010+10444)In Stock | GRM0335C1H3R5WA01D | Murata Electronics | 50V 3.5pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C384989 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.5pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | C0G | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 6000
|
117146
(0+26856+90290)In Stock | HX25002-PT | HX(Zhejiang Yueqing Hongxing Elec) | Housing Contact ROHS | C442281 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
116397
(0+94530+21867)In Stock | 1N4148WT | HXY MOSFET | 75V Independent Type 1.25V@150mA 4ns 150mA SOD-523 Switching Diodes ROHS | C5345964 | SOD-523 | Tape & Reel (TR) | Independent Type | 150mA | 1.25V@150mA | 75V | - | - | - | - | - | - | - | - | - | - | - | - | - | 1uA@75V | 4ns | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
116011
(0+6966+109045)In Stock | 152EC0410 | KNSCHA | 100uF 50V 480mΩ@100kHz 317mA@100kHz ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6718390 | Plugin,D6.3xL12mm | Bag-packed | - | - | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 100uF | 12mm | 50V | 6.3mm | 317mA@100kHz | 480mΩ@100kHz | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 8500
|
115987
(200+49873+65914)In Stock | SYM-001T-P0.6(N) | JST | 22~28 0.08~0.33 Housing Contact ROHS | C246760 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SM | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 22~28 | Tin | Phosphor Bronze | 0.08~0.33 | 1.2mm~1.8mm |