Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Lifetime @ Temp
|
Reference Series
|
Operating Temperature
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Voltage - Input Offset(Vos)
|
Gain Bandwidth Product(GBP)
|
Current - Input Bias(Ib)
|
Supply Current Per Channel
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Leakage Current (Ir)
|
Pitch
|
Holes Structure
|
Number of PINs Per Row
|
Number of Rows
|
Row Spacing
|
Synchronous Rectification
|
Function
|
Number of Outputs
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Type
|
Output Voltage
|
Output Current
|
Input Voltage
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Power(Watts)
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Lifetime @ Temp
|
Reference Series
|
Operating Temperature
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Voltage - Input Offset(Vos)
|
Gain Bandwidth Product(GBP)
|
Current - Input Bias(Ib)
|
Supply Current Per Channel
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Reverse Leakage Current (Ir)
|
Pitch
|
Holes Structure
|
Number of PINs Per Row
|
Number of Rows
|
Row Spacing
|
Synchronous Rectification
|
Function
|
Number of Outputs
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Type
|
Output Voltage
|
Output Current
|
Input Voltage
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Power(Watts)
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 |
115927
(0+21389+94538)In Stock | ERS1VM221F12OT | AISHI(Aihua Group) | 220uF 35V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106697 | Plugin,D8xL12mm | Bag-packed | 220uF | 35V | 8mm | 12mm | 3.5mm | ±20% | 7000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 11000
|
115082
(0+33032+82050)In Stock | WAFER-PH2.0-DZ | XUNPU | Housing Contact ROHS | C5360443 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
114726
(0+46857+67869)In Stock | RVT1A101M0605 | ROQANG | 100uF 10V 55mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C72474 | SMD,D6.3xL5.4mm | Tape & Reel (TR) | 100uF | 10V | 6.3mm | 5.4mm | - | ±20% | 2000hrs@105℃ | - | -40℃~+105℃ | 55mA@120Hz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
114640
(0+36512+78128)In Stock
View marketplace suppliers’ inventory
| VEJ101M1VTR-0607 | Lelon | 100uF 35V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C176666 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 100uF | 35V | 6.3mm | 7.7mm | - | ±20% | 2000hrs@105℃ | - | -45℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
114395
(0+114395+0)In Stock
View marketplace suppliers’ inventory
| TL072CDR | Texas Instruments | 3mV 5.25MHz 65pA SOIC-8 FET Input Amplifiers ROHS | C67473 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 0℃~+70℃ | - | - | 3mV | 5.25MHz | 65pA | 1.4mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
114363
(0+0+114363)In Stock | US1M | Guangdong Hottech | 1.7V@1A 75ns 1A 1kV DO-214AC(SMA) Fast Recovery / High Efficiency Diodes ROHS | C181135 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -65℃~+150℃@(Tj) | - | - | - | - | - | - | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | 1kV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
114215
(2000+65365+46850)In Stock | BAT54S | GOODWORK | 30V 1 pair in series 1V@0.2A 200mA SOT-23 Schottky Diodes ROHS | C909966 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1V@0.2A | - | - | 1 pair in series | 200mA | 30V | 2uA@25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
114066
(0+31370+82696)In Stock | CK1C221M-CRE77 | ROQANG | 220uF 16V 105mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C3001244 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 220uF | 16V | 6.3mm | 7.7mm | - | ±20% | 2000hrs@105℃ | - | -40℃~+105℃ | 105mA@120Hz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
113763
(0+17268+96495)In Stock | 1N4007L | Guangdong Hottech | 1A 1kV 1.1V@1A SOD-123FL Diodes - General Purpose ROHS | C181127 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.1V@1A | 5uA@1kV | - | - | 1A | 1kV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100 |
113399
(0+36+113363)In Stock | XH-4Y | BOOMELE(Boom Precision Elec) | 2.5mm 1x4P XH 4 1 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C15929 | P=2.5mm | Bag-packed | - | - | - | - | - | - | - | XH | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.5mm | 1x4P | 4 | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
113307
(23020+90284+3)In Stock
View marketplace suppliers’ inventory
| TPS54331DR | Texas Instruments | Step-down type Adjustable 800mV~25V 3A 3.5V~28V SOIC-8 DC-DC Converters ROHS | C9865 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -40℃~+150℃@(TJ) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | Step-down type | 1 | Step-down | 570kHz | Built-in | Adjustable | 800mV~25V | 3A | 3.5V~28V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 6000
|
113240
(0+56440+56800)In Stock
View marketplace suppliers’ inventory
| SYM-01T-P0.7 | JST | Housing Contact ROHS | C265349 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
113134
(0+21003+92131)In Stock | ERR1AM102F12OT | AISHI(Aihua Group) | 1000uF 10V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106613 | Plugin,D8xL12mm | Bag-packed | 1000uF | 10V | 8mm | 12mm | 3.5mm | ±20% | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
112703
(60+37592+75051)In Stock | M7 1N4007 | JUXING | 1A 1.1V@1A 1kV DO-214AC(SMA) Diodes - General Purpose ROHS | C5337558 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.1V@1A | - | - | - | 1A | 1kV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
112681
(0+65891+46790)In Stock | SD103AW | Shikues | 40V Independent Type 600mV@200mA 350mA SOD-123 Schottky Diodes ROHS | C130875 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 600mV@200mA | - | - | Independent Type | 350mA | 40V | 5uA@30V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
112674
(0+70355+42319)In Stock | DSK24 | FUXINSEMI | 40V 550mV@2A 2A SOD-123 Schottky Diodes ROHS | C908229 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 550mV@2A | - | - | - | 2A | 40V | 500uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
112539
(0+69669+42870)In Stock | ERS1CM471F12OT | AISHI(Aihua Group) | 470uF 16V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C160146 | Plugin,D8xL12mm | Bag-packed | 470uF | 16V | 8mm | 12mm | 3.5mm | ±20% | 7000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 7000
|
112350
(0+50350+62000)In Stock | WAFER-XH2.54-DZ | XUNPU | Housing Contact ROHS | C5360463 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | XH | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
112237
(0+112237+0)In Stock
View marketplace suppliers’ inventory
| TL082CDR | Texas Instruments | 3mV 3MHz 30pA SOIC-8 FET Input Amplifiers ROHS | C9385 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 0℃~+70℃ | - | - | 3mV | 3MHz | 30pA | 1.4mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
112096
(0+60021+52075)In Stock | LL4148 | onsemi | 100V 1V@10mA 4ns 200mA SOD-80C Switching Diodes ROHS | C84135 | SOD-80C | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -55℃~+175℃@(Tj) | - | - | - | - | - | - | 1V@10mA | 25nA@20V | 4ns | - | 200mA | 100V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 25000+:
$0.01
Ended with
00:00:00 | Min: 25000 Mult: 2500
SPQ: 2500
|
200000
Marketplace product, estimated lead time
6-8
business days
View marketplace suppliers’ inventory
| LL4148 | onsemi | 100V 1V@10mA 4ns 200mA SOD-80C Switching Diodes ROHS | C84135 | SOD-80C | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 50 Mult: 50
Full Reel: 3000
|
111807
(0+74307+37500)In Stock | 2SK3018 | TWGMC | SOT-23 MOSFETs ROHS | C727148 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
111734
(0+111730+4)In Stock | 1210W2F100LT5E | UNI-ROYAL(Uniroyal Elec) | 500mW Thick Film Resistors 200V ±800ppm/℃ ±1% 100mΩ 1210 Chip Resistor - Surface Mount ROHS | C270892 | 1210 | Tape & Reel (TR) | - | - | - | - | - | ±1% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Thick Film Resistors | - | - | 500mW | 200V | ±800ppm/℃ | -55℃~+155℃ | 100mΩ | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
111724
(0+91232+20492)In Stock | MMBD4148CA | Guangdong Hottech | 100V 1 pair common anode 1V@10mA 4ns 200mA SOT-23 Switching Diodes ROHS | C181116 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1V@10mA | 5uA@75V | 4ns | 1 pair common anode | 200mA | 100V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
111699
(0+37032+74667)In Stock | SMF6.0CA | GOODWORK | 19.4A 200W 10.3V 6.67V 6V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943871 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | 400uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TVS | - | - | - | - | - | - | - | 19.4A | 200W | 10.3V | 6.67V | 6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
111332
(0+39405+71927)In Stock | BAV99 | TWGMC | 70V 1 pair in series 1.25V@150mA 6ns 200mA SOT-23 Switching Diodes ROHS | C727122 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.25V@150mA | 2.5uA@70V | 6ns | 1 pair in series | 200mA | 70V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |