Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Diode Configuration
|
Rectified Current
|
Reverse Leakage Current
|
Forward Voltage (Vf@If)
|
Reverse Voltage (Vr)
|
Operating Temperature Range
|
Pitch
|
Holes Structure
|
Reference Series
|
Number of PINs Per Row
|
Number of Rows
|
Row Spacing
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Contact Plating
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Tolerance
|
With Wings
|
With Locker
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Subclass
|
safety certification
|
Voltage(AC)
|
Power(Watts)
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Resistance
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Reverse Recovery Time (trr)
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
standby current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Diode Configuration
|
Rectified Current
|
Reverse Leakage Current
|
Forward Voltage (Vf@If)
|
Reverse Voltage (Vr)
|
Operating Temperature Range
|
Pitch
|
Holes Structure
|
Reference Series
|
Number of PINs Per Row
|
Number of Rows
|
Row Spacing
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Contact Plating
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Tolerance
|
With Wings
|
With Locker
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Subclass
|
safety certification
|
Voltage(AC)
|
Power(Watts)
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Resistance
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Reverse Recovery Time (trr)
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
standby current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
105597
(0+49550+56047)In Stock | S9014 | GOODWORK | 45V 300mW 200@1mA,5V 100mA NPN SOT-23 Bipolar (BJT) ROHS | C909750 | SOT-23 | Tape & Reel (TR) | 100nA | 45V | 300mW | 200@1mA,5V | 100mA | 150MHz | 300mV@100mA,5mA | NPN | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
105467
(0+18136+87331)In Stock | M7F | HXY MOSFET | Independent Type 1A 1V@1A 1kV SMAF Diodes - General Purpose ROHS | C5199124 | SMAF | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | Independent Type | 1A | 5uA@1kV | 1V@1A | 1kV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
105323
(0+41122+64201)In Stock | WAFER-XH2.54-4PJK | XUNPU | -25℃~+85℃ 2.54mm 1x4P XH 4 1 P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS | C5360456 | P=2.54mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | 2.54mm | 1x4P | XH | 4 | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
105199
(0+7203+97996)In Stock
View marketplace suppliers’ inventory
| B05B-XASK-1-A(LF)(SN) | JST | 1x5P XA 5P Tin 5 -25℃~+85℃ 3A 1 2.5mm Copper alloy Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS | C491708 | Plugin,P=2.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | 2.5mm | - | XA | 5 | 1 | - | 6.4mm | 1x5P | 5P | Tin | 3A | Glass Fiber Reinforced PA66 | White | K-leg punch;With column | UL94V-0 | 250V | Copper alloy | 15mm | 8.8mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
105046
(0+51046+54000)In Stock | CK1H470M-CRE77 | ROQANG | 47uF 50V 63mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C3001247 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 47uF | 7.7mm | 50V | 6.3mm | 63mA@120Hz | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
104957
(3+104954+0)In Stock
View marketplace suppliers’ inventory
| W25Q64JVSSIQ | Winbond Elec | SOIC-8-208mil NOR FLASH ROHS | C179171 | SOIC-8-208mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
104921
(0+31290+73631)In Stock | WAFER-XH2.54-3PJK | XUNPU | -25℃~+85℃ 2.54mm 1x3P XH 3 1 P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS | C5360455 | P=2.54mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | 2.54mm | 1x3P | XH | 3 | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
104709
(0+104266+443)In Stock
View marketplace suppliers’ inventory
| ZHR-11 | JST | -25℃~+85℃ 1.5mm 1x11P ZH 11 1 Without a buckle P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C160384 | P=1.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | 1.5mm | 1x11P | ZH | 11 | 1 | - | - | - | - | - | - | PA66 | White | - | UL94V-0 | - | - | - | - | - | - | - | - | - | - | - | - | Without Wings | Without a buckle | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
104647
(0+53309+51338)In Stock | PESD0402-140 | Littelfuse | 40V Bidirectional 14V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C10662 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40V | - | Bidirectional | 14V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
104426
(0+38866+65560)In Stock | MPX474K31D4KN15800 | KNSCHA | 470nF ±10% X2 Plugin,P=15mm Safety Capacitors ROHS | C489083 | Plugin,P=15mm | Bag-packed | - | - | - | - | - | - | - | - | -40℃~+110℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 470nF | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | X2 | UL;CUL;VDE;ENEC;KC;CQC | 275V;305V;310V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
104244
(0+104243+1)In Stock | B6P-VH(LF)(SN) | JST | 1x6P 6P VH Tin 6 -25℃~+85℃ 10A 1 3.96mm Brass Direct Insert Plugin,P=3.96mm Wire To Board Connector ROHS | C160314 | Plugin,P=3.96mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | 3.96mm | - | VH | 6 | 1 | - | 8.5mm | 1x6P | 6P | Tin | 10A | PA66 | White | - | UL94V-0 | 250V | Brass | 23.7mm | 9.4mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
104003
(0+103994+9)In Stock | 0603WAJ0511T5E | UNI-ROYAL(Uniroyal Elec) | 100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 510Ω 0603 Chip Resistor - Surface Mount ROHS | C25245 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±5% | - | - | - | - | - | - | - | - | Thick Film Resistors | - | - | - | 100mW | 75V | ±100ppm/℃ | 510Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
103707
(0+101657+2050)In Stock | RVE1C101M0605 | ROQANG | 100uF 16V 87mA@120Hz 800mΩ ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C99838 | SMD,D6.3xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 100uF | 5.4mm | 16V | 6.3mm | 87mA@120Hz | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 800mΩ | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
103513
(0+26143+77370)In Stock | RVT10UF25V67RV0020 | KNSCHA | 10uF 25V 21mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C2992591 | SMD,D5xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 10uF | 5.4mm | 25V | 6.3mm | 21mA@120Hz | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
103347
(0+81286+22061)In Stock | MB6S | Guangdong Hottech | MBS Bridge Rectifiers ROHS | C2886734 | MBS | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
103323
(0+0+103323)In Stock | ERS1VM471G16OT | AISHI(Aihua Group) | 470uF 35V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106703 | Plugin,D10xL16mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 7000hrs@105℃ | 470uF | 16mm | 35V | 10mm | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5mm | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
103290
(0+37242+66048)In Stock | 1N4148WS | Shikues | 75V Independent Type 1.25V@150mA 4ns 150mA SOD-323 Switching Diodes ROHS | C110221 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -65℃~+150℃@(Tj) | Independent Type | 150mA | 1uA@75V | 1.25V@150mA | 75V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4ns | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
103266
(0+40805+62461)In Stock | RVT1V100M0505 | ROQANG | 10uF 35V 22mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C72486 | SMD,D5xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 10uF | 5.4mm | 35V | 5mm | 22mA@120Hz | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
103154
(0+3884+99270)In Stock | SD05.TCT | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2831522 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
102895
(0+25201+77694)In Stock | RVT1C221M0607 | ROQANG | 220uF 16V 110mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C72496 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 220uF | 7.7mm | 16V | 6.3mm | 110mA@120Hz | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
102884
(0+81945+20939)In Stock | EGW2GM4R7F12OT | AISHI(Aihua Group) | 4.7uF 400V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C112482 | Plugin,D8xL12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10000hrs@105℃ | 4.7uF | 12mm | 400V | 8mm | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.5mm | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
102782
(0+56789+45993)In Stock | GHR-05V-S | JST | -25℃~+85℃ 1.25mm 1x5P GH 5 1 With locking buckle P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS | C160419 | P=1.25mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | 1.25mm | 1x5P | GH | 5 | 1 | - | - | - | - | - | - | PBT | White | - | UL94V-0 | - | - | - | - | - | - | - | - | - | - | - | - | Without Wings | With locking buckle | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
102672
(0+34757+67915)In Stock | SK34 | MSKSEMI | 3A 40V 550mV@3A SMA Diodes - General Purpose ROHS | C5140034 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 3A | - | 550mV@3A | 40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 50000+:
$0.0084
Ended with
00:00:00 | Min: 50000 Mult: 2000
SPQ: 2000
|
100000
Marketplace product, estimated lead time
4-6
business days
| SK34 | MSKSEMI | 3A 40V 550mV@3A SMA Diodes - General Purpose ROHS | C5140034 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 2500
|
102651
(0+27556+75095)In Stock | AMS1117-3.3(XBLW) | XBLW | 60dB 1A Fixed 3.3V Positive electrode 15V SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C18906017 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60dB | 1A | 4mA | 1.3V | Fixed | 3.3V | Positive electrode | 1 | 15V | Overcurrent Protection(OCP);Thermal Protection(TSD) | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
102559
(0+60993+41566)In Stock | SD103AW | Guangdong Hottech | 40V 600mV@200mA 350mA SOD-123 Schottky Diodes ROHS | C181204 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 350mA | - | 600mV@200mA | 40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |