Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Current
|
Peak Wavelength
|
Luminous Intensity
|
Lens Color
|
Dominant Wavelength
|
Emitted Color
|
Viewing Angle
|
Forward Voltage (VF)
|
Connector Type
|
Contact Plating
|
Operating Temperature Range
|
Contact Material
|
Battery Type
|
Capacitance
|
Tolerance
|
Operating Temperature
|
Subclass
|
safety certification
|
Voltage(AC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Row Spacing
|
Number of PINs Per Row
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Resistance @ 25℃
|
B Constant (25℃/100℃)
|
Steady State Current (Max)
|
Power
|
B Constant (25℃/85℃)
|
B Constant (25℃/75℃)
|
Resistance Tolerance
|
B Constant (25℃/50℃)
|
B Constant Tolerance
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Memory Size
|
Write Cycle Time (Tw)
|
Clock Frequency (fc)
|
Supply Voltage
|
Write Cycle Endurance
|
Interface Type
|
Lifetime @ Temp
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Voltage Rated
|
Temperature Coefficient
|
Holes Structure
|
Lead Spacing
|
Frequency - Self Resonant
|
Ratings
|
Q @ Freq
|
Y-Width of Bottom Edge on Board
|
With Wings
|
With Locker
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Resistance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Current
|
Peak Wavelength
|
Luminous Intensity
|
Lens Color
|
Dominant Wavelength
|
Emitted Color
|
Viewing Angle
|
Forward Voltage (VF)
|
Connector Type
|
Contact Plating
|
Operating Temperature Range
|
Contact Material
|
Battery Type
|
Capacitance
|
Tolerance
|
Operating Temperature
|
Subclass
|
safety certification
|
Voltage(AC)
|
Number of Circuits
|
Current - Input Bias(Ib)
|
Slew Rate(SR)
|
Gain Bandwidth Product(GBP)
|
Output Current
|
Rail to Rail
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Row Spacing
|
Number of PINs Per Row
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Resistance @ 25℃
|
B Constant (25℃/100℃)
|
Steady State Current (Max)
|
Power
|
B Constant (25℃/85℃)
|
B Constant (25℃/75℃)
|
Resistance Tolerance
|
B Constant (25℃/50℃)
|
B Constant Tolerance
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Memory Size
|
Write Cycle Time (Tw)
|
Clock Frequency (fc)
|
Supply Voltage
|
Write Cycle Endurance
|
Interface Type
|
Lifetime @ Temp
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Voltage Rated
|
Temperature Coefficient
|
Holes Structure
|
Lead Spacing
|
Frequency - Self Resonant
|
Ratings
|
Q @ Freq
|
Y-Width of Bottom Edge on Board
|
With Wings
|
With Locker
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Resistance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
42624
(0+0+42624)In Stock | 19-226/R6G7C-A01/2T | Everlight Elec | 20mA Colorless transparent lens Red,Emerald 120° 2.05V SMD,1.3x1.6mm LED Indication - Discrete ROHS | C3151832 | SMD,1.3x1.6mm | Tape & Reel (TR) | 20mA | 575nm;632nm | 43mcd;85mcd | Colorless transparent lens | 573nm;624nm | Red,Emerald | 120° | 2.05V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
42563
(0+14077+28486)In Stock | MY-1220-01 | MYOUNG | Battery clip Nickel -25℃~+85℃ Phosphor Bronze CR1220 Plugin Button And Strip Battery Connector ROHS | C964817 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | Battery clip | Nickel | -25℃~+85℃ | Phosphor Bronze | CR1220 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
42482
(0+8399+34083)In Stock | MPX104K31D2KN15800 | KNSCHA | 100nF ±10% X2 Plugin,P=15mm Safety Capacitors ROHS | C489085 | Plugin,P=15mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nF | ±10% | -40℃~+110℃ | X2 | UL;CUL;VDE;ENEC;KC;CQC | 275V;305V;310V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
42436
(0+6+42430)In Stock | 70Y10204 | KNSCHA | 2.2nF ±20% Y1 400V Plugin,P=10mm Safety Capacitors ROHS | C5355119 | Plugin,P=10mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.2nF | ±20% | -25℃~+125℃ | Y1 | - | 400V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
42379
(0+42379+0)In Stock
View marketplace suppliers’ inventory
| LM2904YDT | STMicroelectronics | Dual 20nA 0.6V/us 700kHz SOP-8 Operational Amplifier ROHS | C2057527 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | Dual | 20nA | 0.6V/us | 700kHz | 30mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
42296
(0+0+42296)In Stock | nSMD050-30V | TECHFUSE | 30V 500mA 100A 1A 1206 Resettable Fuses ROHS | C455450 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | 30V | 500mA | 100A | 600mW | 1A | 150mΩ | 100ms | 700mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
42249
(0+0+42249)In Stock
View marketplace suppliers’ inventory
| SM02B-PASS-1-TBT(LF)(SN) | JST | 1x2P 2P PA Tin 2 -25℃~+85℃ 3A 1 2mm Copper alloy Horizontal attachment SMD,P=2mm Wire To Board Connector ROHS | C265416 | SMD,P=2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | Tin | -25℃~+85℃ | Copper alloy | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3A | - | - | - | - | - | 1x2P | 2P | PA | - | 2 | PA | White | Auxiliary soldering legs;With column | 1 | UL94V-0 | 2mm | 250V | 8mm | 5.7mm | Horizontal attachment | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
42236
(0+42231+5)In Stock | CMFB103J3950HANT | FH (Guangdong Fenghua Advanced Tech) | 10kΩ ±5% 3950K ±3% 0805 NTC Thermistors ROHS | C338623 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+120℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10kΩ | - | - | - | - | - | ±5% | 3950K | ±3% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
42175
(0+28649+13526)In Stock | FNR6045S100MT | cjiang (Changjiang Microelectronics Tech) | 2.7A 10uH ±20% 3.5A SMD,6x6mm Power Inductors ROHS | C168076 | SMD,6x6mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.7A | 10uH | 62mΩ | 3.5A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
42157
(0+12358+29799)In Stock | 24C02S(XBLW) | XBLW | 2Kbit 1MHz I2C SOT23-5 EEPROM ROHS | C18723540 | SOT23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Kbit | 5ms | 1MHz | 1.8V~5.5V | 1,000,000 Times | I2C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
42128
(0+0+42128)In Stock | RVE1C221M0607 | Honor Elec | 220uF 16V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C88676 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | 220uF | ±20% | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 7.7mm | 16V | 6.3mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
42122
(0+29283+12839)In Stock | E6C0606RGBC3UDA | EKINGLUX | SMD-4P,1.6x1.6mm RGB LEDs ROHS | C375569 | SMD-4P,1.6x1.6mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
42014
(0+35148+6866)In Stock | CD1H104MA18EF4D000 | Dersonic | ±20% 50V 100nF Y5V Plugin,P=2.54mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS | C263184 | Plugin,P=2.54mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nF | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | Y5V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
41978
(0+26917+15061)In Stock | 9P-SCN | JST | 2.5mm 1x9P 9 1 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C263748 | P=2.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 9 | - | - | - | 1 | - | 2.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x9P | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
41960
(0+0+41960)In Stock | 11-21SURC/S530-A2/3T | Everlight Elec | 1206 LED Indication - Discrete ROHS | C2987500 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
41901
(0+41083+818)In Stock | EWH1VM101E11OT | AISHI(Aihua Group) | 100uF 35V ±20% 150mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C105332 | Plugin,D6.3xL11mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | 100uF | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 11mm | 35V | 6.3mm | 150mA@120Hz | - | - | - | - | 2.5mm | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
41847
(0+14261+27586)In Stock | BSCQ000603031N1B00 | Chilisin Elec | 850mA 1.1nH 70mΩ 0201 Inductors (SMD) ROHS | C2903680 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 850mA | 1.1nH | 70mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10GHz | - | 14@500MHz | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
41832
(0+41832+0)In Stock | B6B-ZR-3.4(LF)(SN) | JST | 1x6P 6P ZH Tin 6 -25℃~+85℃ 1A 1 1.5mm Brass Direct Insert Plugin,P=1.5mm Wire To Board Connector ROHS | C495631 | Plugin,P=1.5mm | Box-packed | - | - | - | - | - | - | - | - | - | Tin | -25℃~+85℃ | Brass | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1A | - | - | - | - | - | 1x6P | 6P | ZH | - | 6 | Glass Fiber Reinforced PA66 | White | - | 1 | UL94V-0 | 1.5mm | 50V | 10.5mm | 4.5mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.5mm | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
41828
(0+12024+29804)In Stock
View marketplace suppliers’ inventory
| BH3P-VH-1(LF)(SN) | JST | 1x3P 3P VH Tin 3 -25℃~+85℃ 10A 1 3.96mm Brass Direct Insert Plugin,P=3.96mm Wire To Board Connector ROHS | C160749 | Plugin,P=3.96mm | Box-packed | - | - | - | - | - | - | - | - | - | Tin | -25℃~+85℃ | Brass | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10A | - | - | - | - | - | 1x3P | 3P | VH | - | 3 | Glass Fiber Reinforced PA66 | White | With column | 1 | UL94V-0 | 3.96mm | 250V | 13.76mm | 15.8mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 9.2mm | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
41772
(0+41772+0)In Stock | SMP-08V-NC | JST | -25℃~+85℃ 2.5mm 1x8P SM 8 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C398503 | P=2.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SM | - | 8 | PA6 | White | - | 1 | UL94V-0 | 2.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x8P | - | - | - | - | - | With Wings | Without a buckle | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
41690
(0+34908+6782)In Stock | GRM0335C1H4R7BA01D | Murata Electronics | 50V 4.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C161428 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.7pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | C0G | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
41557
(0+18236+23321)In Stock | RVT1E470M0505 | Honor Elec | 47uF 25V ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C696191 | SMD,D5xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | 47uF | ±20% | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25V | 5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
41485
(0+32989+8496)In Stock | FRC1812J1R5 TS | FOJAN | 750mW Thick Film Resistors 200V ±200ppm/℃ ±5% 1.5Ω 1812 Chip Resistor - Surface Mount ROHS | C5126019 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±200ppm/℃ | - | - | - | - | - | - | - | - | 750mW | Thick Film Resistors | 200V | 1.5Ω | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
41311
(0+0+41311)In Stock | RVT1C100M0405 | Honor Elec | 10uF 16V ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C3357 | SMD,D4xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | 10uF | ±20% | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 5.4mm | 16V | 4mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
41201
(0+1402+39799)In Stock | H10P-SHF-AA | JST | -25℃~+85℃ 2.5mm 1x10P SHF(NH) 10 1 With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C493131 | P=2.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SHF(NH) | - | 10 | PA6 | White | - | 1 | UL94V-0 | 2.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x10P | - | - | - | - | - | Without Wings | With locking buckle | - | - | - | - |