Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Voltage Rated
|
Subclass
|
safety certification
|
Voltage(AC)
|
Emitted Color
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Holes Structure
|
With Locker
|
Lead Spacing
|
Operating Voltage (Max)
|
Hold Current
|
Trip Current
|
With Wings
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Transistor Type
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Voltage Rated
|
Subclass
|
safety certification
|
Voltage(AC)
|
Emitted Color
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Holes Structure
|
With Locker
|
Lead Spacing
|
Operating Voltage (Max)
|
Hold Current
|
Trip Current
|
With Wings
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Transistor Type
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 1000
|
39977
(0+4188+35789)In Stock | CS47UF50V167RV0158 | KNSCHA | 47uF 50V 63mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C5250969 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | -55℃~+105℃ | 2000hrs@105℃ | 47uF | 7.7mm | 50V | 6.3mm | 63mA@120Hz | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
39920
(0+14006+25914)In Stock | RVE47UF25V67RV0069 | KNSCHA | 47uF 25V 230mA@120kHz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C2895268 | SMD,D6.3xL5.4mm | Tape & Reel (TR) | -55℃~+105℃ | 2000hrs@105℃ | 47uF | 5.4mm | 25V | 6.3mm | 230mA@120kHz | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
39867
(0+37247+2620)In Stock | RTT024703FTH | RALEC | 62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 470kΩ 0402 Chip Resistor - Surface Mount ROHS | C103057 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ±1% | 62.5mW | Thick Film Resistors | 50V | ±100ppm/℃ | -55℃~+155℃ | 470kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
39865
(0+39843+22)In Stock | B2P3-VH-FB-B(LF)(SN) | JST | 1x3P (Missing 1P) 2P (3P Missing 1P) VH Tin 3 -25℃~+85℃ 10A 1 7.92mm Copper alloy Direct Insert Plugin,P=7.92mm Wire To Board Connector ROHS | C158009 | Plugin,P=7.92mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | 9.7mm | 1x3P (Missing 1P) | 2P (3P Missing 1P) | VH | Tin | - | 3 | 10A | Glass Fiber Reinforced PBT | White | With column;Missing Pin | 1 | UL94V-0 | 7.92mm | 250V | Copper alloy | 13.76mm | 11mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
39862
(0+15609+24253)In Stock | CR0603-FX-3000ELF | BOURNS | 100mW Thick Film Resistors ±100ppm/℃ ±1% 300Ω 0603 Chip Resistor - Surface Mount ROHS | C203500 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ±1% | 100mW | Thick Film Resistors | - | ±100ppm/℃ | -55℃~+155℃ | 300Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
39850
(0+28324+11526)In Stock | V475M0402X5R6R3NCT | VIIYONG | 6.3V 4.7uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C2980397 | 0402 | Tape & Reel (TR) | - | - | 4.7uF | - | - | - | - | - | ±20% | - | - | - | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
39547
(0+31295+8252)In Stock | CY1222ME14EF46X2A2 | Dersonic | 2.2nF ±20% Y1 400V Plugin,P=10mm Safety Capacitors ROHS | C2974840 | Plugin,P=10mm | Bag-packed | -40℃~+125℃ | - | 2.2nF | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Y1 | CQC;CUL;ENEC;UL;VDE | 400V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 500
|
39540
(0+0+39540)In Stock | 126RV0016 | KNSCHA | 1000uF 10V 230mA@120Hz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | C5355003 | SMD,D8xL10.5mm | Tape & Reel (TR) | -55℃~+105℃ | 2000hrs@105℃ | 1000uF | 10.5mm | 10V | 8mm | 230mA@120Hz | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
39518
(0+17261+22257)In Stock | 12-22/S2ST3D-C30/2C | Everlight Elec | Orange,White SMD,2x3mm LED Indication - Discrete ROHS | C264374 | SMD,2x3mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Orange,White | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 40000
|
39500
(0+39500+0)In Stock | GRM0225C1E8R7DA03L | Murata Electronics | 25V 8.7pF null 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C2175759 | 01005 | Tape & Reel (TR) | - | - | 8.7pF | - | - | - | - | - | - | - | - | - | null | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
39484
(0+3132+36352)In Stock | CT4G-0805-2X1-63V-0.1μF-K | TORCH | ±10% 63V 100nF 2X1 Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS | C400087 | Plugin,P=5.08mm | Bag-packed | - | - | 100nF | - | - | - | - | - | ±10% | - | - | - | 2X1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 63V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
39413
(0+39413+0)In Stock | SS54 | Foshan Blue Rocket Elec | 40V Independent Type 550mV@5A 5A SMA Schottky Diodes ROHS | C5328699 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1mA@40V | 40V | Independent Type | 550mV@5A | 5A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 40000
|
39400
(0+39400+0)In Stock | GRM0225C1E6R2BA03L | Murata Electronics | 25V 6.2pF null 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C2176303 | 01005 | Tape & Reel (TR) | - | - | 6.2pF | - | - | - | - | - | - | - | - | - | null | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
39280
(0+0+39280)In Stock | RST100UF25V006 | KNSCHA | 100uF 25V 91mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C4747965 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | -40℃~+105℃ | 2000hrs@105℃ | 100uF | 7.7mm | 25V | 6.3mm | 91mA@120Hz | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
39189
(0+20040+19149)In Stock | FNR5040S100MT | cjiang (Changjiang Microelectronics Tech) | 2.35A 10uH ±20% 2.7A SMD,5x5mm Power Inductors ROHS | C167967 | SMD,5x5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.35A | 10uH | 83mΩ | 2.7A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
39153
(0+35068+4085)In Stock | CR0805-FX-5101ELF | BOURNS | 125mW Thick Film Resistors ±100ppm/℃ ±1% 5.1kΩ 0805 Chip Resistor - Surface Mount ROHS | C204548 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ±1% | 125mW | Thick Film Resistors | - | ±100ppm/℃ | -55℃~+155℃ | 5.1kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
39137
(0+39135+2)In Stock
View marketplace suppliers’ inventory
| YLP-02V | JST | 4.5mm 1x2P 2 1 P=4.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C157882 | P=4.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | - | - | - | - | 1 | - | 4.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x2P | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
39131
(0+39131+0)In Stock | SHLP-08V-S-B | JST | -25℃~+85℃ 1mm 1x8P 8 1 Without a buckle P=1mm Housings (Wire To Board / Wire To Wire ) ROHS | C495630 | P=1mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | 8 | - | - | - | - | 1 | - | 1mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x8P | Without a buckle | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
39119
(96+20195+18828)In Stock | ERS1HM221G13OT | AISHI(Aihua Group) | 220uF 50V ±20% Plugin,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | C383039 | Plugin,D10xL13mm | Bag-packed | - | 7000hrs@105℃ | 220uF | 13mm | 50V | 10mm | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5mm | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
39029
(50+17280+21699)In Stock | nSMD050-33V | TECHFUSE | 33V 500mA 100A 1A 1206 Resettable Fuses ROHS | C70077 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 33V | 500mA | 1A | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 40000
|
39000
(0+39000+0)In Stock | GRM022R61A332KE19L | Murata Electronics | 10V 3.3nF X5R ±10% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C2190182 | 01005 | Tape & Reel (TR) | - | - | 3.3nF | - | - | - | - | - | ±10% | - | - | - | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
38809
(0+5103+33706)In Stock
View marketplace suppliers’ inventory
| PHDR-12VS | JST | -25℃~+85℃ 2mm 2x6P PHD 6 2 2mm Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS | C265391 | P=2mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | PHD | - | 2mm | 6 | - | PA66 | White | - | 2 | UL94V-0 | 2mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2x6P | Without a buckle | - | - | - | - | Without Wings | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
38790
(0+23110+15680)In Stock | TMG60N04NF | Tritech-MOS | 40V 60A 39W 6.7mΩ@10V 1.7V 1 N-Channel PDFN5x6-8L MOSFETs ROHS | C7422899 | PDFN5x6-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40V | 60A | 39W | 6.7mΩ@10V | 1.7V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
38764
(0+17814+20950)In Stock | KRC243S-RTK/P | KEC Semicon | 1 NPN - bias preset 200mW 800mA 50V SOT-23 Digital Transistors ROHS | C125286 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 200mW | - | - | 1 NPN - bias preset | 800mA | 50V | ||
| Min: 5 Mult: 5 |
38759
(20+19308+19431)In Stock
View marketplace suppliers’ inventory
| GHR-12V-S | JST | -25℃~+85℃ 1.25mm 1x12P GH 12 1 With locking buckle P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS | C489720 | P=1.25mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | GH | - | - | 12 | - | PBT | White | - | 1 | UL94V-0 | 1.25mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x12P | With locking buckle | - | - | - | - | Without Wings | - | - | - | - | - | - | - | - |