Results: 2873
Parent Category
Category
Manufacturer
Package
Results: 2873
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
ADC (Bit)
Number of I/O
Application Area
Program Memory Type
Program Storage Size
CPU Core
CPU Maximum Speed
Low Voltage Detection Threshold
Input Offset Voltage Drift (Vos TC)
Number of Circuits
Current - Input Bias(Ib)
Operating Temperature
Noise density(eN)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Output Current
Common Mode Rejection Ratio (CMRR)
Rail to Rail
Voltage - Input Offset(Vos)
Maximum Power Supply Range (Vdd-Vss)
Reverse Leakage Current (Ir)
Peak Pulse Current (Ipp)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Breakdown Voltage
polarity
Reverse Stand-Off Voltage (Vrwm)
Type
Power Supply Rejection Ratio (PSRR)
standby current
Dropout Voltage
Output Type
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Iinearity Range
Supply Voltage
DAC (Bit)
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Synchronous Rectification
Function
Topology
Switching Frequency
Switch tube (built-in/external)
Input Voltage
Reverse Voltage (Vr)
Diode Configuration
Rectified Current
Forward Voltage (Vf@If)
Return Loss (Min)
Phase Balance
Frequency Range
Insertion Loss (Max)
Impedance Ratio-Unbalanced/Balanced
Supply Current
Tolerance
Minimum Cathode Current for Regulation
Reference Type
Noise - 10Hz to 10kHz
Noise - 1/10Hz to 10Hz
Temperature Coefficient
Quiescent Current (Iq)
Quiescent Current
Reverse Recovery Time (trr)
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
ADC (Bit)
Number of I/O
Application Area
Program Memory Type
Program Storage Size
CPU Core
CPU Maximum Speed
Low Voltage Detection Threshold
Input Offset Voltage Drift (Vos TC)
Number of Circuits
Current - Input Bias(Ib)
Operating Temperature
Noise density(eN)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Output Current
Common Mode Rejection Ratio (CMRR)
Rail to Rail
Voltage - Input Offset(Vos)
Maximum Power Supply Range (Vdd-Vss)
Reverse Leakage Current (Ir)
Peak Pulse Current (Ipp)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Breakdown Voltage
polarity
Reverse Stand-Off Voltage (Vrwm)
Type
Power Supply Rejection Ratio (PSRR)
standby current
Dropout Voltage
Output Type
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Iinearity Range
Supply Voltage
DAC (Bit)
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Synchronous Rectification
Function
Topology
Switching Frequency
Switch tube (built-in/external)
Input Voltage
Reverse Voltage (Vr)
Diode Configuration
Rectified Current
Forward Voltage (Vf@If)
Return Loss (Min)
Phase Balance
Frequency Range
Insertion Loss (Max)
Impedance Ratio-Unbalanced/Balanced
Supply Current
Tolerance
Minimum Cathode Current for Regulation
Reference Type
Noise - 10Hz to 10kHz
Noise - 1/10Hz to 10Hz
Temperature Coefficient
Quiescent Current (Iq)
Quiescent Current
Reverse Recovery Time (trr)
Min: 1
Mult: 1
5948
(++)
In Stock
STM32F401RCT6STMicroelectronics
ARM-M4 84MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C74524LQFP-64(10x10)Tray12bit50-FLASH256KBARM-M484MHz1.7V~3.6V-----------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
5877
(++)
In Stock
LM2902YPTSTMicroelectronics
Four channels 20nA 0.4V/us 1.3MHz 7mV TSSOP-14 Operational Amplifier ROHS
C283295TSSOP-14Tape & Reel (TR)--------30uV/℃Four channels20nA-40℃~+125℃40nV/√Hz@1kHz0.4V/us1.3MHz60mA80dB-7mV30V-----------------------------------------------------
Min: 5
Mult: 5
Full Reel: 5000
5723
(++)
In Stock
SMAJ58CA-TRSTMicroelectronics
4.3A 400W 93.6V 64.4V Bidirectional 58V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
C132935SMA(DO-214AC)Tape & Reel (TR)---------------------4.3A400W93.6V64.4VBidirectional58VTVS---------------------------------------------
Min: 5
Mult: 5
5646
(++)
In Stock
L7808CV-DGSTMicroelectronics
56dB@(120Hz) 1.5A Fixed 8V Positive electrode 35V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C3793TO-220Tube-packed-----------0℃~+125℃---1.5A------------56dB@(120Hz)8mA2V@(1A)Fixed8VPositive electrode135VOvercurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection------------------------------------
Min: 1
Mult: 1
Full Reel: 5000
5539
(++)
In Stock
VL6180V1NR/1STMicroelectronics
0cm~62cm SMD-12P Position Sensors ROHS
C2655167SMD-12PTape & Reel (TR)-------------------------------------0cm~62cm2.6V~3V----------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 15000
5426
(++)
In Stock
ESDAXLC5-1U2STMicroelectronics
2.2A 20W 8V 6.6V 3.6V 0201 ESD and Surge Protection (TVS/ESD) ROHS
C19774760201Tape & Reel (TR)------------55℃~+150℃@(Tj)---------2.2A20W8V6.6V-3.6VESD---------------------------------------------
Min: 1
Mult: 1
5323
(++)
In Stock
STM32H750XBH6STMicroelectronics
ARM-MSeries 480MHz TFBGA-265 Microcontrollers (MCU/MPU/SOC) ROHS
C405932TFBGA-265Tray16bit168--128KBARM-MSeries480MHz1.62V~3.6V-------------------------------12bit---------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
5243
(++)
In Stock
STM8S001J3M3TRSTMicroelectronics
STM8 16MHz SOIC-8-150mil Microcontrollers (MCU/MPU/SOC) ROHS
C124291SOIC-8-150milTape & Reel (TR)10bit5-FLASH8KBSTM816MHz2.95V~5.5V-----------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 4000
5207
(++)
In Stock
STN2NF10STMicroelectronics
100V 2.4A 0.26Ω@10V,1.2A 3.3W 4V@250uA 1 N-channel SOT-223-4 MOSFETs ROHS
C283505SOT-223-4Tape & Reel (TR)------------55℃~+150℃---------------1 N-channel------------100V2.4A0.26Ω@10V,1.2A3.3W4V@250uA20pF@25V280pF@25V14nC@80V-------------------------
Min: 5
Mult: 5
Full Reel: 2500
5180
(++)
In Stock
SM6T68ASTMicroelectronics
6.5A 600W 121V 64.6V Unidirectional 58.1V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
C133686SMB(DO-214AA)Tape & Reel (TR)---------------------6.5A600W121V64.6VUnidirectional58.1VTVS---------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
5152
(++)
In Stock
LK112M33TRSTMicroelectronics
55dB@(400Hz) 150mA Fixed 3.3V Positive electrode 14V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C155584SOT-23-5Tape & Reel (TR)------------30℃~+125℃---150mA------------55dB@(400Hz)250uA350mV@(150mA)Fixed3.3VPositive electrode114VOvercurrent Protection(OCP);Thermal Protection(TSD)------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
5103
(++)
In Stock
L5973D013TRSTMicroelectronics
Step-down type Adjustable 1.235V~35V 2.5A 4V~36V SOIC-8 DC-DC Converters ROHS
C54619SOIC-8Tape & Reel (TR)------------40℃~+150℃@(TJ)---2.5A---------------Adjustable1.235V~35V-1-------------NoStep-down typeStep-down250kHzBuilt-in4V~36V-------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
5090
(++)
In Stock
BAT54SWFILMYSTMicroelectronics
40V 1 pair in series 300mA 900mV@100mA SOT-323 Schottky Diodes ROHS
C2970987SOT-323Tape & Reel (TR)--------------------1uA@30V---------------------------------40V1 pair in series300mA900mV@100mA---------------
Min: 5
Mult: 5
Full Reel: 5000
5000
(++)
In Stock
SMA6T39AYSTMicroelectronics
57A@8/20us 600W 69.7V 37.1V Unidirectional 33.3V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
C1975713SMA(DO-214AC)Tape & Reel (TR)--------------------200nA57A@8/20us600W69.7V37.1VUnidirectional33.3VTVS---------------------------------------------
Min: 1
Mult: 1
Full Reel: 5000
4979
(++)
In Stock
BAL-CC25-01D3STMicroelectronics
19dB 14° 2.379GHz~2.507GHz 0.66dB UFBGA-4 Balun ROHS
C157405UFBGA-4Tape & Reel (TR)----------------------------------------------------------19dB14°2.379GHz~2.507GHz0.66dB-----------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
4970
(++)
In Stock
TL431IL3TSTMicroelectronics
2.495V~36V ±2.21% 100mA Adjustable SOT-23 Voltage Reference ROHS
C283419SOT-23Tape & Reel (TR)------------40℃~+105℃@(Ta)---100mA---------------Adjustable2.495V~36V-------------------------------±2.21%1mAParallel------
Min: 1
Mult: 1
Full Reel: 2500
4962
(++)
In Stock
LF25CDT-TRSTMicroelectronics
500mA Fixed 2.5V Positive electrode 16V DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C2857851DPAKTape & Reel (TR)------------40℃~+125℃---500mA-------------1mA700mV@(500mA)Fixed2.5VPositive electrode116VOvercurrent Protection(OCP);Thermal Protection(TSD);Automotive Standard Certification------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
4943
(++)
In Stock
STBB1-APURSTMicroelectronics
Boost type Adjustable 1.2V~5.5V 2.3A 2V~5.5V DFN-10-EP(3x3) DC-DC Converters ROHS
C967636DFN-10-EP(3x3)Tape & Reel (TR)------------40℃~+85℃---2.3A---------------Adjustable1.2V~5.5V-1-------------YesBoost typeStep-down-Boost1.5MHzBuilt-in2V~5.5V----------------250uA--
Min: 1
Mult: 1
4936
(++)
In Stock
STM32C031C6T6STMicroelectronics
ARM-MSeries 48MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C5456218LQFP-48(7x7)Tray12bit45---ARM-MSeries48MHz2V~3.6V-----------------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2500
4925
(++)
In Stock
LM224DTSTMicroelectronics
Four channels 20nA 0.4V/us 1.3MHz 5mV SOIC-14 Operational Amplifier ROHS
C7926SOIC-14Tape & Reel (TR)--------30uV/℃Four channels20nA-40℃~+105℃40nV/√Hz@1kHz0.4V/us1.3MHz40mA80dB-5mV30V---------------------------------------------------1.5mA-
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2500
4903
(++)
In Stock
TL431CDTSTMicroelectronics
2.495V~36V ±2.21% 100mA Adjustable SO-8 Voltage Reference ROHS
C283418SO-8Tape & Reel (TR)-----------0℃~+70℃@(Ta)---100mA---------------Adjustable2.495V~36V-------------------------------±2.21%1mAParallel------
Min: 5
Mult: 5
Full Reel: 5000
4900
(++)
In Stock
SMA6J10CA-TRSTMicroelectronics
37A 600W 19.6V 11.1V 10V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
C2935138DO-214AATape & Reel (TR)--------------------200nA37A600W19.6V11.1V-10VTVS---------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2500
4870
(++)
In Stock
L78L09ACD13TRSTMicroelectronics
44dB@(120Hz) 100mA Fixed 9V Positive electrode 30V SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C2970964SO-8Tape & Reel (TR)-----------0℃~+125℃---100mA------------44dB@(120Hz)5.5mA-Fixed9VPositive electrode130VOvercurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection------------------------------------
Min: 1
Mult: 1
4868
(++)
In Stock
STP26NM60NSTMicroelectronics
600V 20A 140W 0.135Ω@10V,10A 2V@250uA 1 N-channel TO-220 MOSFETs ROHS
C110593TO-220Tube-packed------------55℃~+150℃---------------1 N-channel------------600V20A0.135Ω@10V,10A140W2V@250uA6pF1.8nF60nC@480V-------------------------
Min: 5
Mult: 5
Full Reel: 5000
4825
(++)
In Stock
STTH1R02ASTMicroelectronics
1V@1.5A 30ns 1.5A 200V SMA Fast Recovery / High Efficiency Diodes ROHS
C2965280SMATape & Reel (TR)--------------------3uA@200V---------------------------------200V-1.5A1V@1.5A--------------30ns