Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Number of Rows
|
Pitch
|
Row Spacing
|
Number of PINs Per Row
|
Contact Material
|
Mounting Style
|
Capacitance
|
Operating Temperature
|
Subclass
|
safety certification
|
Voltage(AC)
|
Type
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Lifetime @ Temp
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Power(Watts)
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Voltage Rated
|
Y-Width of Bottom Edge on Board
|
Contact Plating
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Operating Voltage (Max)
|
Hold Current
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Holes Structure
|
With Wings
|
With Locker
|
Body Thickness
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Number of Rows
|
Pitch
|
Row Spacing
|
Number of PINs Per Row
|
Contact Material
|
Mounting Style
|
Capacitance
|
Operating Temperature
|
Subclass
|
safety certification
|
Voltage(AC)
|
Type
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Lifetime @ Temp
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Power(Watts)
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Voltage Rated
|
Y-Width of Bottom Edge on Board
|
Contact Plating
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Operating Voltage (Max)
|
Hold Current
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Holes Structure
|
With Wings
|
With Locker
|
Body Thickness
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 30000
|
27610
(0+0+27610)In Stock | LQP02HQ5N6H02L | Murata Electronics | 300mA 5.6nH ±3% 400mΩ 01005 Inductors (SMD) ROHS | C2988750 | 01005 | Tape & Reel (TR) | 300mA | 5.6nH | ±3% | 6.1GHz | - | 400mΩ | - | 13@500MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
27610
(0+22198+5412)In Stock | B04B-XNISK-A-1(LF)(SN) | JST | 1x4P 4P 1 2.5mm 4 Copper alloy Plugin,P=2.5mm Wire To Board Connector ROHS | C160768 | Plugin,P=2.5mm | Box-packed | - | - | - | - | - | - | - | - | 1x4P | 4P | - | 1 | 2.5mm | - | 4 | Copper alloy | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
27596
(0+27596+0)In Stock | MPX224K31C3KN15600 | KNSCHA | 220nF ±10% X2 Plugin,P=10mm Safety Capacitors ROHS | C489075 | Plugin,P=10mm | Bag-packed | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 220nF | -40℃~+110℃ | X2 | UL;CUL;VDE;ENEC;KC;CQC | 275V;305V;310V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 30000
|
27596
(0+0+27596)In Stock | LQP02HQ18NJ02L | Murata Electronics | 160mA 18nH ±5% 1.63Ω 01005 Inductors (SMD) ROHS | C237378 | 01005 | Tape & Reel (TR) | 160mA | 18nH | ±5% | 4.2GHz | - | 1.63Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Thick Film Inductor | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
27586
(0+27585+1)In Stock | VSSA210HM3_A/H | Vishay Intertech | 100V Independent Type 610mV@2A 2A SMA(DO-214AC) Schottky Diodes ROHS | C2983557 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.5uA@100V | 100V | Independent Type | 610mV@2A | 2A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
27515
(0+9309+18206)In Stock | SMD0805-005-60V | TECHFUSE | 0805 Resettable Fuses ROHS | C6851462 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
27513
(0+3413+24100)In Stock | VP1H221M0810 | Honor Elec | 220uF 50V 150mA ±20% Aluminum Electrolytic Capacitors - SMD ROHS | C4054388 | - | Tape & Reel (TR) | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 220uF | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | 10.2mm | 50V | 8mm | 150mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
27460
(0+27460+0)In Stock | WR04X15R4FTL | Walsin Tech Corp | 62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 15.4Ω 0402 Chip Resistor - Surface Mount ROHS | C172006 | 0402 | Tape & Reel (TR) | - | - | ±1% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Thick Film Resistors | - | - | - | - | - | - | - | - | - | - | - | 62.5mW | 50V | ±100ppm/℃ | -55℃~+155℃ | 15.4Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
27413
(0+7620+19793)In Stock
Not recommended for new designs
| AISC-0402-9N0G-T | Abracon LLC | 680mA 9nH ±2% SMD,0.6x1.2mm Inductors (SMD) ROHS | C186804 | SMD,0.6x1.2mm | Tape & Reel (TR) | 680mA | 9nH | ±2% | 4.16GHz | - | - | - | 25@250MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
27395
(0+27395+0)In Stock | GJM0335C1E8R6BB01D | Murata Electronics | 25V 8.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C3018998 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8.6pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | C0G | - | - | 25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
27376
(0+8348+19028)In Stock | CD1H105MC9BEF4E100 | Dersonic | ±20% 50V 1uF Y5V Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS | C2976636 | Plugin,P=5.08mm | Bag-packed | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1uF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Y5V | - | - | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
27369
(0+27369+0)In Stock | B11B-ZR(LF)(SN) | JST | 1x11P 11P ZH Tin 11 -25℃~+85℃ 1A 1 1.5mm Brass Direct Insert Plugin,P=1.5mm Wire To Board Connector ROHS | C160345 | Plugin,P=1.5mm | Box-packed | - | - | - | - | - | - | - | - | 1x11P | 11P | ZH | 1 | 1.5mm | - | 11 | Brass | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | 3.5mm | Tin | 1A | Glass Fiber Reinforced PA66 | White | - | UL94V-0 | 50V | 18mm | 4.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
27361
(0+9651+17710)In Stock | mSMD150-33V | TECHFUSE | 33V 1.5A 100A 3A 1812 Resettable Fuses ROHS | C2937110 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100A | - | - | - | - | - | - | - | 33V | 1.5A | 800mW | 3A | 40mΩ | 500ms | 160mΩ | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
27340
(0+15821+11519)In Stock | RVT1E101M0607 | Honor Elec | 100uF 25V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C3338 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100uF | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 7.7mm | 25V | 6.3mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
27239
(0+0+27239)In Stock | FSS2302 | FOSAN | 20V 3A 1 N-Channel SOT-23-3L MOSFETs ROHS | C2926135 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20V | 3A | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
27237
(0+27237+0)In Stock
View marketplace suppliers’ inventory
| LEAR-02V-S | JST | 1.8mm 1x2P 2 1 P=1.8mm Housings (Wire To Board / Wire To Wire ) ROHS | C265314 | P=1.8mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | 1 | 1.8mm | - | 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x2P | - | - | - | - | ||
| Min: 5 Mult: 5 |
27210
(0+27207+3)In Stock | XADRP-20V | JST | -25℃~+85℃ 2.5mm 2x10P XAD 10 2 2.5mm With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C565401 | P=2.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | XAD | 2 | 2.5mm | 2.5mm | 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | PA66 | White | - | UL94V-0 | - | - | - | - | - | - | - | - | - | - | - | - | 2x10P | Without Wings | With locking buckle | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
27207
(0+22977+4230)In Stock | V105K0402X5R6R3NBT | VIIYONG | 6.3V 1uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C3036053 | 0402 | Tape & Reel (TR) | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1uF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | X5R | - | - | 6.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
27178
(0+11523+15655)In Stock | RVE0J221M0605 | Honor Elec | 220uF 6.3V ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C88673 | SMD,D6.3xL5.4mm | Tape & Reel (TR) | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 220uF | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 5.4mm | 6.3V | 6.3mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 30000
|
27168
(0+0+27168)In Stock | LQP02HQ0N8W02L | Murata Electronics | 900mA 0.8nH 50mΩ 01005 Inductors (SMD) ROHS | C2048504 | 01005 | Tape & Reel (TR) | 900mA | 0.8nH | - | 15.5GHz | - | 50mΩ | - | 14@500MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
27147
(0+23+27124)In Stock | CC3A681KC1GEB45F30MF | Dersonic | ±10% 680pF Y5P 1kV Plugin,P=5.08mm Through Hole Ceramic Capacitors ROHS | C377846 | Plugin,P=5.08mm | Bag-packed | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 680pF | - | - | - | - | - | - | - | - | - | - | - | - | - | 5.6mm | - | - | - | - | Y5P | - | - | 1kV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.8mm | 5.08mm | ||
| Min: 20 Mult: 20 |
27124
(0+26731+393)In Stock | 152EC0399 | KNSCHA | 470uF 16V ±20% 356mA@100kHz Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6718380 | Plugin,D8xL12mm | Bag-packed | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 470uF | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | 3000hrs@105℃ | 12mm | 16V | 8mm | 356mA@100kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.5mm | ||
| Min: 5 Mult: 5 |
27068
(0+26983+85)In Stock | 03JQ-BT | JST | P=2.5mm Female Headers ROHS | C163020 | P=2.5mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3500
|
27052
(0+10252+16800)In Stock | SMD1206-005C-60V | BNstar | 60V 50mA 40A 150mA 1206 Resettable Fuses ROHS | C2843987 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40A | - | - | - | - | - | - | - | 60V | 50mA | 400mW | 150mA | 3.6Ω | 1.5s | 50Ω | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
27050
(0+6495+20555)In Stock | CY2222MD1IEF46J2A8 | Dersonic | 2.2nF ±20% Y2 250V Plugin,P=7.5mm Safety Capacitors ROHS | C2761720 | Plugin,P=7.5mm | Bag-packed | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.2nF | -40℃~+125℃ | Y2 | CQC;CUL;ENEC;UL;VDE | 250V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |