Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
Tolerance
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Power(Watts)
|
Overload Voltage (Max)
|
Operating Temperature Range
|
Resistance
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Body Thickness
|
φD
|
Lead Spacing
|
Colour
|
Flame Retardant Rating
|
Pitch
|
Holes Structure
|
With Wings
|
Reference Series
|
Plastic Material
|
Number of PINs Per Row
|
Number of Rows
|
Row Spacing
|
With Locker
|
Rated Voltage
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Lifetime @ Temp
|
Contact Material
|
Number of Pins
|
Structure
|
Contact Plating
|
Wire Gauge - mm2
|
Voltage Rating (Max)
|
Color
|
Wire Gauge - AWG
|
Mounting Style
|
Rated Current
|
Inductance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
Synchronous Rectification
|
Function
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Type
|
Output Voltage
|
Output Current
|
Input Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Number of Outputs
|
Isolation Voltage(rms)
|
RMS On-State Current(It(rms))
|
Forward Current
|
Load Voltage
|
Forward Voltage
|
Zero Crossing Circuit
|
SCR Type
|
Operating Temperature
|
Tolerance
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Power(Watts)
|
Overload Voltage (Max)
|
Operating Temperature Range
|
Resistance
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Body Thickness
|
φD
|
Lead Spacing
|
Colour
|
Flame Retardant Rating
|
Pitch
|
Holes Structure
|
With Wings
|
Reference Series
|
Plastic Material
|
Number of PINs Per Row
|
Number of Rows
|
Row Spacing
|
With Locker
|
Rated Voltage
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Lifetime @ Temp
|
Contact Material
|
Number of Pins
|
Structure
|
Contact Plating
|
Wire Gauge - mm2
|
Voltage Rating (Max)
|
Color
|
Wire Gauge - AWG
|
Mounting Style
|
Rated Current
|
Inductance
|
Ratings
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
Synchronous Rectification
|
Function
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Type
|
Output Voltage
|
Output Current
|
Input Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2500
|
25304
(0+15895+9409)In Stock | TM30N06D | Tritech-MOS | 60V 30A 27.7W 26mΩ@10V 1.6V 1 N-Channel TO-252-3L MOSFETs ROHS | C7422840 | TO-252-3L | Tape & Reel (TR) | 60V | 30A | 27.7W | 26mΩ@10V | 1.6V | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
25295
(0+12159+13136)In Stock | MOC3023M | onsemi | 60mA 400V 1.15V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C5240 | DIP-6 | Tube-packed | - | - | - | - | - | - | 1 | 4.17kV | - | 60mA | 400V | 1.15V | None | Two-way thyristor | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
25269
(0+5738+19531)In Stock | CD1E106MC9BER2F100 | Dersonic | ±20% 25V 10uF X5R Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS | C2761733 | Plugin,P=5.08mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | 25V | 10uF | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
25255
(0+5654+19601)In Stock | FRC2010F13R0TS | FOJAN | 750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 13Ω 2010 Chip Resistor - Surface Mount ROHS | C2974090 | 2010 | Tape & Reel (TR) | - | - | - | - | - | Thick Film Resistors | - | - | - | - | - | - | - | - | - | ±1% | - | - | ±100ppm/℃ | 750mW | 200V | -55℃~+155℃ | 13Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
25237
(0+7905+17332)In Stock | SMD0603-010C-15V | BNstar | 15V 100mA 40A 300mA 0603 Resettable Fuses ROHS | C2843975 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | 15V | 100mA | 40A | 500mW | 300mA | 900mΩ | 600ms | 8Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
25200
(0+0+25200)In Stock | CC1H104ZC1FD3F5P1100 | Dersonic | -20%~+80% 100nF Y5V 50V Plugin,P=5.08mm Through Hole Ceramic Capacitors ROHS | C5291296 | Plugin,P=5.08mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -20%~+80% | 50V | 100nF | Y5V | - | - | - | - | - | - | - | - | - | - | - | - | 2.6mm | 5.8mm | 5.08mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
25198
(0+16362+8836)In Stock
View marketplace suppliers’ inventory
| XARP-08V | JST | -25℃~+85℃ 2.5mm 1x8P XA 8 1 With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C392099 | P=2.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | White | UL94V-0 | 2.5mm | 1x8P | Without Wings | XA | PA66 | 8 | 1 | - | With locking buckle | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
25196
(0+18414+6782)In Stock | GRM0335C1H4R7BA01D | Murata Electronics | 50V 4.7pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C161428 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 4.7pF | C0G | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
25187
(0+14320+10867)In Stock | ERJ1JM101F12OT | AISHI(Aihua Group) | 100uF 63V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C106565 | Plugin,D8xL12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | 100uF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8mm | 3.5mm | - | - | - | - | - | - | - | - | - | - | - | 63V | 12mm | - | - | 10000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
25151
(0+23251+1900)In Stock | FRC1812J180 TS | FOJAN | 750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 18Ω 1812 Chip Resistor - Surface Mount ROHS | C2933929 | 1812 | Tape & Reel (TR) | - | - | - | - | - | Thick Film Resistors | - | - | - | - | - | - | - | - | - | ±5% | - | - | ±100ppm/℃ | 750mW | 200V | -55℃~+155℃ | 18Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
25140
(0+25140+0)In Stock
View marketplace suppliers’ inventory
| H5P-SHF-AA | JST | -25℃~+85℃ 2.5mm 1x5P SHF(NH) 5 1 With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C493124 | P=2.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | White | UL94V-0 | 2.5mm | 1x5P | Without Wings | SHF(NH) | PA6 | 5 | 1 | - | With locking buckle | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
25118
(0+0+25118)In Stock | SMD0805-005-24V | TECHFUSE | 24V 50mA 100A 200mA 0805 Resettable Fuses ROHS | C2833483 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 24V | 50mA | 100A | 500mW | 200mA | 2Ω | 1.5s | 10Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
25088
(0+12724+12364)In Stock | MX300-5.0-02P-BU01-Cu-Y-A | MAX | Copper alloy 1x2P Tin 5mm 2.5 1 2 10A -40℃~+105℃ 300V Blue 14~22 Bend insert Straight,P=5mm Screw Terminal Blocks ROHS | C5188438 | Straight,P=5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+105℃ | - | - | - | 10A | - | - | - | - | - | - | - | - | - | - | 5mm | - | - | - | - | 2 | 1 | - | - | - | - | - | - | - | Copper alloy | 2P | 1x2P | Tin | 2.5 | 300V | Blue | 14~22 | Bend insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
25063
(0+0+25063)In Stock
Not recommended for new designs
| C0402C339C5GACAUTO | KEMET | 50V 3.3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C599594 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 3.3pF | C0G | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
25047
(0+0+25047)In Stock | CR0603-FX-2322ELF | BOURNS | 100mW Thick Film Resistors ±100ppm/℃ ±1% 23.2kΩ 0603 Chip Resistor - Surface Mount ROHS | C203431 | 0603 | Tape & Reel (TR) | - | - | - | - | - | Thick Film Resistors | - | - | - | - | - | - | - | - | - | ±1% | - | - | ±100ppm/℃ | 100mW | - | -55℃~+155℃ | 23.2kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
25045
(0+1825+23220)In Stock | EL3021 | Everlight Elec | 100mA 60mA 400V 1.18V Two-way thyristor DIP-6 Triac, SCR Output Optoisolators ROHS | C115475 | DIP-6 | Tube-packed | - | - | - | - | - | - | 1 | 5kV | 100mA | 60mA | 400V | 1.18V | None | Two-way thyristor | -55℃~+100℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
25022
(0+25022+0)In Stock
View marketplace suppliers’ inventory
| SMP-05V-BC | JST | -25℃~+85℃ 2.5mm 1x5P SM 5 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C385124 | P=2.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | Black | UL94V-0 | 2.5mm | 1x5P | With Wings | SM | PA6 | 5 | 1 | - | Without a buckle | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
25019
(20000+5019+0)In Stock | CR0402-JW-122GLF | BOURNS | 62.5mW Thick Film Resistors ±5% ±200ppm/℃ 1.2kΩ 0402 Chip Resistor - Surface Mount ROHS | C203113 | 0402 | Tape & Reel (TR) | - | - | - | - | - | Thick Film Resistors | - | - | - | - | - | - | - | - | - | ±5% | - | - | ±200ppm/℃ | 62.5mW | - | -55℃~+155℃ | 1.2kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
25014
(0+15300+9714)In Stock | CD1H300JC94ECHD000 | Dersonic | ±5% 50V 30pF NP0 Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS | C263194 | Plugin,P=5.08mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±5% | 50V | 30pF | NP0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
24972
(0+9168+15804)In Stock | SMD0603-010C-33V | BNstar | 33V 100mA 40A 300mA 0603 Resettable Fuses ROHS | C2760253 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | 33V | 100mA | 40A | 500mW | 300mA | 900mΩ | 600ms | 8Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
24972
(0+24972+0)In Stock | LQW15AN5N1B00D | Murata Electronics | 600mA 5.1nH 0402 Power Inductors ROHS | C408161 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 600mA | 5.1nH | - | 120mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
24965
(0+24965+0)In Stock | LESD8D3.3CAT5G-ES | ElecSuper | 6A 80W 10V 3.7V Bidirectional 3.3V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5199186 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6A | 1uA | 80W | 10V | 3.7V | Single channel | Bidirectional | 3.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
24951
(0+0+24951)In Stock
View marketplace suppliers’ inventory
| UDZVTE-1713B | ROHM Semicon | Independent Type 12.91V~13.49V 200mW 13V SOD-323FL Zener Diodes ROHS | C209567 | SOD-323FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 200mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nA@10V | - | - | - | - | - | - | 37Ω | Independent Type | 12.91V~13.49V | 13V | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
24921
(0+24917+4)In Stock
View marketplace suppliers’ inventory
| TPS562209DDCR | Texas Instruments | Step-down type Adjustable 765mV~7V 2A 4.5V~17V SOT-23-THIN-6 DC-DC Converters ROHS | C411814 | SOT-23-THIN-6 | Tape & Reel (TR) | - | - | - | - | - | - | 1 | - | - | - | - | - | - | - | -40℃~+85℃@(TA) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | Step-down type | Step-down | 650kHz | Built-in | Adjustable | 765mV~7V | 2A | 4.5V~17V | ||
| Min: 10 Mult: 10 |
24915
(0+24915+0)In Stock | 152EC0422 | KNSCHA | 220uF 35V 130mΩ@100kHz ±20% 735mA@100kHz Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6718402 | Plugin,D8xL12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+105℃ | ±20% | - | 220uF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8mm | 3.5mm | - | - | - | - | - | - | - | - | - | - | - | 35V | 12mm | 130mΩ@100kHz | 735mA@100kHz | 7000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |