Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Tolerance
|
Voltage Rated
|
Capacitance
|
Operating Temperature
|
Dielectric Material
|
Row Spacing
|
Operating Temperature Range
|
Holder Type
|
Current Rating (Max)
|
Structure
|
Voltage Rating (Max)
|
Pin Number in each Row
|
Connector Type
|
Pitch
|
Number of Rows
|
Type
|
Resistance
|
Overload Voltage (Max)
|
Power(Watts)
|
Temperature Coefficient
|
Forward Current
|
Color Temperature
|
Peak Wavelength
|
Lens Color
|
Mounting Sytle
|
Dominant Wavelength
|
Diode Configuration
|
Emitted Color
|
Viewing Angle
|
Power Dissipation
|
Lifetime @ Temp
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Contact Material
|
Number of Pins
|
Contact Plating
|
Wire Gauge - mm2
|
Number of PINs Per Row
|
Color
|
Wire Gauge - AWG
|
Mounting Style
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Current Rating
|
Circuits
|
DC Resistance
|
Impedance @ Frequency
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
Operating Voltage (Max)
|
Hold Current
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Contact Finish
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Tolerance
|
Voltage Rated
|
Capacitance
|
Operating Temperature
|
Dielectric Material
|
Row Spacing
|
Operating Temperature Range
|
Holder Type
|
Current Rating (Max)
|
Structure
|
Voltage Rating (Max)
|
Pin Number in each Row
|
Connector Type
|
Pitch
|
Number of Rows
|
Type
|
Resistance
|
Overload Voltage (Max)
|
Power(Watts)
|
Temperature Coefficient
|
Forward Current
|
Color Temperature
|
Peak Wavelength
|
Lens Color
|
Mounting Sytle
|
Dominant Wavelength
|
Diode Configuration
|
Emitted Color
|
Viewing Angle
|
Power Dissipation
|
Lifetime @ Temp
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Contact Material
|
Number of Pins
|
Contact Plating
|
Wire Gauge - mm2
|
Number of PINs Per Row
|
Color
|
Wire Gauge - AWG
|
Mounting Style
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Current Rating
|
Circuits
|
DC Resistance
|
Impedance @ Frequency
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
Operating Voltage (Max)
|
Hold Current
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Contact Finish
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20 |
23999
(0+4505+19494)In Stock | PE103J2A0502 | KYET | ±5% 100V 10nF -40℃~+110℃ Metallized Polyester Plugin,P=5mm Film Capacitors ROHS | C390067 | Plugin,P=5mm | Bag-packed | ±5% | 100V | 10nF | -40℃~+110℃ | Metallized Polyester | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
23988
(0+23983+5)In Stock
View marketplace suppliers’ inventory
| 10CZ-6H | JST | -25℃~+85℃ Free suspension 2A 1x10P 100V 10 IDCconnector 1.5mm 1 P=1.5mm IDC Connectors ROHS | C717131 | P=1.5mm | Bag-packed | - | - | - | - | - | - | -25℃~+85℃ | Free suspension | 2A | 1x10P | 100V | 10 | IDCconnector | 1.5mm | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
23983
(0+23982+1)In Stock | MFR02SF1000A10 | UNI-ROYAL(Uniroyal Elec) | Metal Film Resistors 100Ω 2W ±50ppm/℃ ±1% Plugin,D4xL11.5mm Through Hole Resistors ROHS | C58717 | Plugin,D4xL11.5mm | Tape & Reel (TR) | ±1% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Metal Film Resistors | 100Ω | 500V | 2W | ±50ppm/℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23982
(0+21350+2632)In Stock | E6C1206UYAC1UDA | EKINGLUX | 20mA Colorless transparent lens 590nm -40℃~+90℃ Yellow 120° 1206 LED Indication - Discrete ROHS | C375459 | 1206 | Tape & Reel (TR) | - | - | - | -40℃~+90℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20mA | - | - | Colorless transparent lens | - | 590nm | - | Yellow | 120° | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
23980
(0+0+23980)In Stock | 126RV0116 | KNSCHA | 10uF 25V 25mA ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C7461247 | SMD,D4xL5.4mm | Tape & Reel (TR) | ±20% | - | 10uF | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 5.4mm | 25V | 4mm | 25mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23964
(0+23964+0)In Stock | MMA02040C5620FB300 | Vishay Intertech | 400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 562Ω 0204 Chip Resistor - Surface Mount ROHS | C2077970 | 0204 | Tape & Reel (TR) | ±1% | - | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | Thin Film Resistor | 562Ω | 200V | 400mW | ±50ppm/℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
23952
(0+14852+9100)In Stock | RK73B1ETTP133J | KOA Speer Elec | 100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 13kΩ 0402 Chip Resistor - Surface Mount ROHS | C131509 | 0402 | Tape & Reel (TR) | ±5% | - | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | Thick Film Resistors | 13kΩ | 75V | 100mW | ±200ppm/℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
23940
(0+0+23940)In Stock | 126RV0115 | KNSCHA | 10uF 16V 25mA ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C7461246 | SMD,D4xL5.4mm | Tape & Reel (TR) | ±20% | - | 10uF | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 5.4mm | 16V | 4mm | 25mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
23909
(0+11640+12269)In Stock | MX128R-5.0-02P-GN01-Cu-Y-A | MAX | Copper alloy 1x2P Tin 5mm 2.5 1 2 -40℃~+105℃ 10A 300V Green 12~24 Bend insert Push-Pull,P=5mm Screw Terminal Blocks ROHS | C5188465 | Push-Pull,P=5mm | Bag-packed | - | - | - | - | - | - | -40℃~+105℃ | - | 10A | 1x2P | 300V | - | - | 5mm | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Copper alloy | 2P | Tin | 2.5 | 2 | Green | 12~24 | Bend insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 30000
|
23850
(0+0+23850)In Stock | LQP02HQ6N8H02L | Murata Electronics | 300mA 6.8nH ±3% 400mΩ 01005 Inductors (SMD) ROHS | C2049774 | 01005 | Tape & Reel (TR) | ±3% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 300mA | 6.8nH | 5.7GHz | - | 400mΩ | - | 13@500MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
23844
(0+23844+0)In Stock
View marketplace suppliers’ inventory
| MPZ2012S221AT000 | TDK | 40mΩ ±25% 220Ω@100MHz 0805 Ferrite Beads ROHS | C76818 | 0805 | Tape & Reel (TR) | ±25% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3A | 1 | 40mΩ | 220Ω@100MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23818
(0+7338+16480)In Stock | BZT52C36 | BORN | Independent Type 34V~38V 500mW 36V SOD-123 Zener Diodes ROHS | C511892 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Independent Type | - | - | 500mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nA@25.2V | 90Ω | 34V~38V | 36V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
23810
(0+14458+9352)In Stock | SMD1812-200C-16V | BNstar | 16V 2A 100A 4A 1812 Resettable Fuses ROHS | C2760292 | 1812 | Tape & Reel (TR) | - | - | - | -40℃~+85℃ | - | - | - | - | 100A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 800mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16V | 2A | 4A | 20mΩ | 1s | 120mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 30000
|
23808
(0+10+23798)In Stock | LQP02HQ4N3H02L | Murata Electronics | 350mA 4.3nH ±3% 350mΩ 01005 Inductors (SMD) ROHS | C2988754 | 01005 | Tape & Reel (TR) | ±3% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 350mA | 4.3nH | 6.9GHz | - | 350mΩ | - | 13@500MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
23808
(0+10307+13501)In Stock | SMD1206-200C-12V | BNstar | 12V 2A 40A 3.5A 1206 Resettable Fuses ROHS | C2760276 | 1206 | Tape & Reel (TR) | - | - | - | -40℃~+85℃ | - | - | - | - | 40A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 800mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12V | 2A | 3.5A | 15mΩ | 1.5s | 80mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
23759
(0+23758+1)In Stock | L7912CV-DG | STMicroelectronics | 60dB@(120Hz) 1.5A Fixed 12V Negative electrode 35V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C3797 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60dB@(120Hz) | 1.5A | 1.1V@(1A) | Fixed | 12V | Negative electrode | 1 | 35V | Thermal Protection(TSD);Short-Circuit Protection | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
23753
(0+20745+3008)In Stock | V105M0201X5R100NXT | VIIYONG | 10V 1uF X5R 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C2980387 | 0201 | Tape & Reel (TR) | - | 10V | 1uF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23746
(0+23727+19)In Stock | FSS2301 | FOSAN | 20V 3A 1.2W 85mΩ@4.5V,2.7A 1.5V@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C2926133 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20V | 3A | 1.2W | 85mΩ@4.5V,2.7A | 1.5V@250uA | - | 200pF@10V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 30000
|
23742
(0+0+23742)In Stock | LQP02HQ15NJ02L | Murata Electronics | 170mA 15nH ±5% 1.53Ω 01005 Inductors (SMD) ROHS | C2048072 | 01005 | Tape & Reel (TR) | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 170mA | 15nH | 4GHz | - | 1.53Ω | - | 13@500MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
23742
(0+15133+8609)In Stock | PESD0542U005 | Leiditech | 0402 ESD and Surge Protection (TVS/ESD) ROHS | C490611 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
23742
(0+9887+13855)In Stock | SMD1206-300C-8V | BNstar | 8V 3A 100A 6A 1206 Resettable Fuses ROHS | C2760277 | 1206 | Tape & Reel (TR) | - | - | - | -40℃~+85℃ | - | - | - | - | 100A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8V | 3A | 6A | 10mΩ | 4s | 50mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
23721
(0+1288+22433)In Stock | 3296W-1-502 | BOCHEN(Chengdu Guosheng Tech) | ±10% 5kΩ Plugin Potentiometers, Variable Resistors ROHS | C118907 | Plugin | Tube-packed | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 6000
|
23715
(0+23700+15)In Stock
View marketplace suppliers’ inventory
| 39000183 | MOLEX | Housing Contact ROHS | C293488 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
23708
(0+13940+9768)In Stock | SMD1206-150C-12V | BNstar | 12V 1.5A 50A 3A 1206 Resettable Fuses ROHS | C2760274 | 1206 | Tape & Reel (TR) | - | - | - | -40℃~+85℃ | - | - | - | - | 50A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 800mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12V | 1.5A | 3A | 25mΩ | 300ms | 130mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
23705
(0+0+23705)In Stock | CR0805-FX-2003ELF | BOURNS | 125mW Thick Film Resistors ±100ppm/℃ ±1% 200kΩ 0805 Chip Resistor - Surface Mount ROHS | C203836 | 0805 | Tape & Reel (TR) | ±1% | - | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | Thick Film Resistors | 200kΩ | - | 125mW | ±100ppm/℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |