Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Colour
|
Operating Temperature Range
|
Flame Retardant Rating
|
Pitch
|
Holes Structure
|
With Wings
|
Reference Series
|
Plastic Material
|
Number of PINs Per Row
|
Number of Rows
|
Row Spacing
|
With Locker
|
Lead Spacing
|
Voltage Rated
|
Temperature Coefficient
|
Subclass
|
safety certification
|
Voltage(AC)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Power(Watts)
|
Resistance
|
Supply Voltage
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Output Type
|
Frequency
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
CPU Maximum Speed
|
Internal Oscillator
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Forward Current
|
Color Temperature
|
Peak Wavelength
|
Lens Color
|
Mounting Sytle
|
Dominant Wavelength
|
Emitted Color
|
Viewing Angle
|
With Lamp
|
Strike Gundam
|
Voltage Rating (AC)
|
Contact Current
|
Mounting Style
|
Circuit
|
Insulation Resistance
|
Mechanical Life
|
Voltage Rating (DC)
|
Operating Force
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Colour
|
Operating Temperature Range
|
Flame Retardant Rating
|
Pitch
|
Holes Structure
|
With Wings
|
Reference Series
|
Plastic Material
|
Number of PINs Per Row
|
Number of Rows
|
Row Spacing
|
With Locker
|
Lead Spacing
|
Voltage Rated
|
Temperature Coefficient
|
Subclass
|
safety certification
|
Voltage(AC)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Power(Watts)
|
Resistance
|
Supply Voltage
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Output Type
|
Frequency
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Watchdog
|
CPU Core
|
Peripheral/Function
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
CPU Maximum Speed
|
Internal Oscillator
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Forward Current
|
Color Temperature
|
Peak Wavelength
|
Lens Color
|
Mounting Sytle
|
Dominant Wavelength
|
Emitted Color
|
Viewing Angle
|
With Lamp
|
Strike Gundam
|
Voltage Rating (AC)
|
Contact Current
|
Mounting Style
|
Circuit
|
Insulation Resistance
|
Mechanical Life
|
Voltage Rating (DC)
|
Operating Force
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
23369
(0+23369+0)In Stock | BAV70 | FOSAN | 70V 1 pair of common cathodes 1.25V@150mA 6ns 200mA SOT-23 Switching Diodes ROHS | C2926148 | SOT-23 | Tape & Reel (TR) | 70V | -55℃~+150℃@(Tj) | 1 pair of common cathodes | 1.25V@150mA | 6ns | 1uA@70V | 200mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
23348
(0+21394+1954)In Stock | 189RV0056 | KNSCHA | 220uF 50V 670mA 180mΩ ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | C18203136 | SMD,D8xL10.5mm | Tape & Reel (TR) | - | -55℃~+105℃ | - | - | - | - | - | 5000hrs@105℃ | 220uF | 10.5mm | 50V | 8mm | 670mA | 180mΩ | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
23311
(0+23311+0)In Stock
View marketplace suppliers’ inventory
| ZHR-7 | JST | -25℃~+85℃ 1.5mm 1x7P ZH 7 1 Without a buckle P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C160380 | P=1.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | White | -25℃~+85℃ | UL94V-0 | 1.5mm | 1x7P | Without Wings | ZH | PA66 | 7 | 1 | - | Without a buckle | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
23311
(0+13756+9555)In Stock | ERR1AM471E11OT | AISHI(Aihua Group) | 470uF 10V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C112505 | Plugin,D6.3xL11mm | Bag-packed | - | - | - | - | - | - | - | 2000hrs@105℃ | 470uF | 11mm | 10V | 6.3mm | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | 2.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23303
(0+20985+2318)In Stock | FS431M | FOSAN | SOT-23 Voltage Reference ROHS | C2926145 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
23293
(0+10319+12974)In Stock | CL21C470JBANNNC | Samsung Electro-Mechanics | 50V 47pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C14857 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 47pF | - | - | - | - | - | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | C0G | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
23288
(0+22840+448)In Stock | CY2472MD1IEF48F2A9 | Dersonic | 4.7nF ±20% Y2 300V Plugin,P=7.5mm Safety Capacitors ROHS | C2974826 | Plugin,P=7.5mm | Bag-packed | - | -40℃~+125℃ | - | - | - | - | - | - | 4.7nF | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Y2 | CQC;CUL;ENEC;UL;VDE | 300V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
23268
(0+1703+21565)In Stock | mSMD020-60V | TECHFUSE | 60V 200mA 100A 400mA 1812 Resettable Fuses ROHS | C70108 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 200mA | 100A | 400mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23263
(0+16780+6483)In Stock | PJM2301PSA | PJSEMI | 20V 2.8A 1.25W 110mΩ@4.5V,2.8A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C411715 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20V | 2.8A | 1.25W | 110mΩ@4.5V,2.8A | 1V@250uA | 55pF@10V | 1 Piece P-Channel | 405pF@10V | 10nC@4.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
23248
(0+11613+11635)In Stock | BZT52C18 | BORN | Independent Type 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C266571 | SOD-123 | Tape & Reel (TR) | - | - | Independent Type | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nA@12.6V | 45Ω | 16.8V~19.1V | 500mW | 18V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 30000
|
23244
(0+0+23244)In Stock | LQP02HQ5N1H02L | Murata Electronics | 350mA 5.1nH ±3% 350mΩ 01005 Inductors (SMD) ROHS | C2988760 | 01005 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±3% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 350mA | 5.1nH | 6.6GHz | - | 350mΩ | - | 13@500MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
23224
(0+23224+0)In Stock | CR1206-FX-1371ELF | BOURNS | 250mW Thick Film Resistors ±100ppm/℃ ±1% 1.37kΩ 1206 Chip Resistor - Surface Mount ROHS | C204642 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | ±100ppm/℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | Thick Film Resistors | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 250mW | 1.37kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
23223
(0+7594+15629)In Stock | OT2EL4C4JI-111OLP-12.288M | YXC Crystal Oscillators | 1.8V~3.3V ±10ppm ±20ppm CMOS 12.288MHz SMD3225-4P Crystal Oscillators ROHS | C5203546 | SMD3225-4P | Tape & Reel (TR) | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.8V~3.3V | ±10ppm | ±20ppm | CMOS | 12.288MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
23203
(0+20+23183)In Stock | CY1331KE1IEB45G2A2 | Dersonic | 330pF ±10% Y1 400V Plugin,P=10mm Safety Capacitors ROHS | C2761710 | Plugin,P=10mm | Bag-packed | - | -40℃~+125℃ | - | - | - | - | - | - | 330pF | - | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Y1 | CQC;CUL;ENEC;UL;VDE | 400V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
23190
(0+7+23183)In Stock | 25YXF470MEFC10X16 | Rubycon | 470uF 25V 120mΩ@100kHz ±20% 770mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C110134 | Plugin,D10xL16mm | Bag-packed | - | -40℃~+105℃ | - | - | - | - | - | 10000hrs@105℃ | 470uF | 16mm | 25V | 10mm | 770mA@100kHz | 120mΩ@100kHz | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | 5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
23180
(0+9205+13975)In Stock | TMG60N04DF | Tritech-MOS | 40V 60A 39W 6.9mΩ@10V 1.7V 1 N-Channel PDFN3x3-8L MOSFETs ROHS | C7422898 | PDFN3x3-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40V | 60A | 39W | 6.9mΩ@10V | 1.7V | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
23173
(0+11606+11567)In Stock | RM07D221KC1IE100 | Dersonic | 360V 180V 140V 220V Plugin,P=5.08mm Varistors ROHS | C2761640 | Plugin,P=5.08mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 360V | 250mW | 14J | 230pF@1kHz | 180V | 140V | 220V | 1.25kA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
23166
(0+9687+13479)In Stock | TM30N03ADF | Tritech-MOS | 30V 30A 15W 8mΩ@10V 1.5V 1 N-Channel PDFN3x3-8L MOSFETs ROHS | C7422839 | PDFN3x3-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 30A | 15W | 8mΩ@10V | 1.5V | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
23155
(0+23143+12)In Stock
View marketplace suppliers’ inventory
| STM32G431CBT6 | STMicroelectronics | 128KB 1.71V~3.6V 32KB 170MHz FLASH 38 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | C529355 | LQFP-48(7x7) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | Yes | - | 128KB | - | - | 1.71V~3.6V | Yes | - | DMA;PWM | - | - | - | Yes | 32KB | - | 170MHz | Yes | 12bit | FLASH | 12bit | 38 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
23141
(0+9473+13668)In Stock | CD1H103JA1AECHE100 | Dersonic | ±5% 50V 10nF NP0 Plugin,P=2.54mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS | C2761736 | Plugin,P=2.54mm | Bag-packed | - | - | - | - | - | - | - | - | 10nF | - | - | - | - | - | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | NP0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
23125
(0+9925+13200)In Stock | US1M | hongjiacheng | 1.7V@1A 75ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C7420317 | SMA(DO-214AC) | Tape & Reel (TR) | 1kV | -55℃~+150℃ | Independent Type | 1.7V@1A | 75ns | 2uA@1000V | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23120
(0+5654+17466)In Stock | E6CC1206VGAC1UDA | EKINGLUX | 20mA Colorless transparent lens Reverse Mount 520nm -40℃~+90℃ Emerald 120° 1206 LED Indication - Discrete ROHS | C375564 | 1206 | Tape & Reel (TR) | - | -40℃~+90℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20mA | - | - | Colorless transparent lens | Reverse Mount | 520nm | Emerald | 120° | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
23120
(0+14500+8620)In Stock | GT-TC020A-H035-L05 | G-Switch | None With bracket 12V 50mA Horizontal attachment SPST 100MΩ 50,000 times 12V 180gf SMD,2x4x3.5mm Tactile Switches ROHS | C17179533 | SMD,2x4x3.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | None | With bracket | 12V | 50mA | Horizontal attachment | SPST | 100MΩ | 50,000 times | 12V | 180gf | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
23097
(0+20397+2700)In Stock | NBQ160808T-100Y-N | Chilisin Elec | 0603 Ferrite Beads ROHS | C285680 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
23044
(0+0+23044)In Stock | RVE470UF35V167RV084 | KNSCHA | 470uF 35V 670mA@120Hz 230mΩ@100kHz ±20% SMD,D10.2xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | C5155332 | SMD,D10.2xL10.2mm | Tape & Reel (TR) | - | -55℃~+105℃ | - | - | - | - | - | 2000hrs@105℃ | 470uF | 10.2mm | 35V | 10.2mm | 670mA@120Hz | 230mΩ@100kHz | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |