Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Center Frequency
|
Transmission Distance
|
Half Angle
|
Operating Temperature
|
Supply Current
|
Power Consumption
|
Supply Voltage
|
Clamping Voltage
|
Rated Wattage
|
Allowable Voltage (DC)
|
Typical Capatitance
|
Maximum Energy
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Temperature Coefficient
|
Body Thickness
|
Lead Spacing
|
Voltage Rated
|
Power(Watts)
|
Operating Temperature Range
|
Resistance
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Wire Gauge - AWG
|
Contact Finish
|
Contact Material
|
Wire Gauge - mm2
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Overload Voltage (Max)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Dielectric Material
|
Inductance @ Frequency
|
Impedance @ Frequency
|
Voltage Rating
|
DC Resistance (DCR)
|
Voltage Rating - DC
|
Number of Lines
|
Current Rating
|
Withstanding Voltage
|
Number of Positions
|
Adaptation Package Type
|
Contact Plating
|
Row Spacing
|
Pitch
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Number of PINs Per Row
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Center Frequency
|
Transmission Distance
|
Half Angle
|
Operating Temperature
|
Supply Current
|
Power Consumption
|
Supply Voltage
|
Clamping Voltage
|
Rated Wattage
|
Allowable Voltage (DC)
|
Typical Capatitance
|
Maximum Energy
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Temperature Coefficient
|
Body Thickness
|
Lead Spacing
|
Voltage Rated
|
Power(Watts)
|
Operating Temperature Range
|
Resistance
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Wire Gauge - AWG
|
Contact Finish
|
Contact Material
|
Wire Gauge - mm2
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Overload Voltage (Max)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Dielectric Material
|
Inductance @ Frequency
|
Impedance @ Frequency
|
Voltage Rating
|
DC Resistance (DCR)
|
Voltage Rating - DC
|
Number of Lines
|
Current Rating
|
Withstanding Voltage
|
Number of Positions
|
Adaptation Package Type
|
Contact Plating
|
Row Spacing
|
Pitch
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Number of PINs Per Row
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 25 Mult: 25 |
22596
(0+565+22031)In Stock | IRM-3638T | Everlight Elec | 38kHz 6m 450uA 2.7V~5.5V SIP-3-2.54mm Infrared Remote Receiver (IRM) ROHS | C16216 | SIP-3-2.54mm | Bag-packed | 38kHz | 6m | ±35°@Horizontal;±35°@Vertical | -20℃~+80℃ | 450uA | - | 2.7V~5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
22585
(15+6260+16310)In Stock | RM14D561KD14E100 | Dersonic | 915V 460V 350V 560V Plugin,P=7.5mm Varistors ROHS | C2974797 | Plugin,P=7.5mm | Bag-packed | - | - | - | - | - | - | - | 915V | 600mW | 460V | 360pF@1kHz | 125J | 350V | 560V | 4.5kA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
22580
(0+0+22580)In Stock | 126RV0140 | KNSCHA | 10uF 16V 60mA 3Ω ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C7461271 | SMD,D4xL5.4mm | Tape & Reel (TR) | - | - | - | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 10uF | 5.4mm | 16V | 4mm | 60mA | 3Ω | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
22579
(0+22564+15)In Stock | PESD5V0V1BL-N | BORN | 5A 13V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C406231 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5A | 13V | 6V | Bidirectional | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
22540
(0+11007+11533)In Stock | CC1H271KC74DB44B10MN | Dersonic | ±10% 270pF Y5P 50V Plugin,P=5.08mm Through Hole Ceramic Capacitors ROHS | C254100 | Plugin,P=5.08mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 270pF | - | - | 4.7mm | - | - | ±10% | - | - | - | - | - | - | Y5P | 2.2mm | 5.08mm | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
22523
(0+22523+0)In Stock
View marketplace suppliers’ inventory
| CR1206-FX-2370ELF | BOURNS | 250mW Thick Film Resistors ±100ppm/℃ ±1% 237Ω 1206 Chip Resistor - Surface Mount ROHS | C205224 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | - | - | - | - | - | Thick Film Resistors | ±100ppm/℃ | - | - | - | 250mW | -55℃~+155℃ | 237Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
22522
(0+12912+9610)In Stock | AO3415E | BORN | 20V 4.8A 37mΩ@4.5V,4A 1.5W 700mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2997267 | SOT-23 | Tape & Reel (TR) | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | 20V | 4.8A | 37mΩ@4.5V,4A | 1.5W | 700mV@250uA | 85pF@10V | 675pF@10V | 14.2nC@4.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
22510
(0+10511+11999)In Stock | S9018 | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926164 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 6000
|
22500
(0+2700+19800)In Stock | 3-5557T012-DM00 | Ckmtw(Shenzhen Cankemeng) | Housing Contact ROHS | C169058 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
22486
(0+22486+0)In Stock
View marketplace suppliers’ inventory
| STPS20S100CT | STMicroelectronics | 100V 1 pair of common cathodes 850mV@10A 10A TO-220 Schottky Diodes ROHS | C7241 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.5uA@100V | 100V | 1 pair of common cathodes | 850mV@10A | 10A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
22485
(0+593+21892)In Stock | ARG06DTC4021 | Viking Tech | 250mW Thin Film Resistor 200V ±0.5% ±25ppm/℃ 4.02kΩ 1206 Chip Resistor - Surface Mount ROHS | C311954 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±0.5% | - | - | - | - | - | Thin Film Resistor | ±25ppm/℃ | - | - | - | 250mW | -55℃~+155℃ | 4.02kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 200V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
22480
(0+22400+80)In Stock | HGC0402R5225M100NTEJ | Chinocera | 10V 2.2uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C7472954 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.2uF | - | - | - | - | - | ±20% | - | - | - | - | - | - | X5R | - | - | 10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
22457
(0+3076+19381)In Stock | FRL2512JR091TS | FOJAN | 1W Thick Film Resistors 500V ±600ppm/℃ ±5% 91mΩ 2512 Chip Resistor - Surface Mount ROHS | C3013370 | 2512 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±5% | - | - | - | - | - | Thick Film Resistors | ±600ppm/℃ | - | - | - | 1W | - | 91mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
22451
(0+12509+9942)In Stock | SMD0603-020C-12V | BNstar | 12V 200mA 40A 500mA 0603 Resettable Fuses ROHS | C2760254 | 0603 | Tape & Reel (TR) | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12V | 200mA | 40A | 500mW | 500mA | 550mΩ | 600ms | 3.5Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
22436
(0+0+22436)In Stock | RK73B1ETTP162J | KOA Speer Elec | 100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 1.6kΩ 0402 Chip Resistor - Surface Mount ROHS | C131520 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±5% | - | - | - | - | - | Thick Film Resistors | ±200ppm/℃ | - | - | - | 100mW | -55℃~+155℃ | 1.6kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 75V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
22421
(0+17525+4896)In Stock | MEB404J100V82CB0163 | KNSCHA | ±5% 100V 400nF -40℃~+110℃ Metallized Polyester Plugin,P=5mm Film Capacitors ROHS | C3034850 | Plugin,P=5mm | Bag-packed | - | - | - | -40℃~+110℃ | - | - | - | - | - | - | - | - | - | - | - | - | 400nF | - | - | - | - | - | ±5% | - | - | - | - | - | - | - | - | - | 100V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Metallized Polyester | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
22390
(0+19190+3200)In Stock | 194170011 | MOLEX | Housing Contact ROHS | C293420 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
22367
(0+22364+3)In Stock | UU9.8-10mH | FH (Guangdong Fenghua Advanced Tech) | 10mH@1kHz 800mΩ 2 Plugin Common Mode Filters ROHS | C148474 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10mH@1kHz | - | - | 800mΩ | - | 2 | - | 1kV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
22366
(0+11908+10458)In Stock | SMD1206-050C-30V | BNstar | 30V 500mA 40A 1A 1206 Resettable Fuses ROHS | C2760268 | 1206 | Tape & Reel (TR) | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 500mA | 40A | 600mW | 1A | 150mΩ | 100ms | 700mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 6 Mult: 6 |
22366
(24+10861+11481)In Stock | IC-40P | BOOMELE(Boom Precision Elec) | 40P DIP 15.24mm 2.54mm DIP-40 IC / Transistor Socket ROHS | C2332 | DIP-40 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40P | DIP | - | 15.24mm | 2.54mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
22362
(0+1591+20771)In Stock | FRL1812FR330TS | FOJAN | Thick Film Resistors ±300ppm/℃ ±1% 330mΩ 1812 Chip Resistor - Surface Mount ROHS | C3013361 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | - | - | - | - | - | Thick Film Resistors | ±300ppm/℃ | - | - | - | - | - | 330mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
22359
(0+22359+0)In Stock | B16B-XH-A(LF)(SN) | JST | 1x16P 16P XH Tin 16 -25℃~+85℃ 3A 1 2.5mm Brass Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS | C158018 | Plugin,P=2.5mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | Brass | - | - | - | - | - | - | - | - | - | 3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Tin | - | 2.5mm | 5.75mm | 1x16P | 16P | XH | 16 | PA66 | White | K-leg punch | 1 | UL94V-0 | 250V | 42.4mm | 7mm | Direct Insert | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
22336
(0+4238+18098)In Stock | SMD1206-010C-60V | BNstar | 60V 100mA 40A 250mA 1206 Resettable Fuses ROHS | C2760265 | 1206 | Tape & Reel (TR) | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 100mA | 40A | 400mW | 250mA | 1.6Ω | 1s | 15Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
22322
(0+21599+723)In Stock | FRC0402J154 TS | FOJAN | 62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 150kΩ 0402 Chip Resistor - Surface Mount ROHS | C2906891 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±5% | - | - | - | - | - | Thick Film Resistors | ±100ppm/℃ | - | - | - | 62.5mW | -55℃~+155℃ | 150kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
22316
(0+3518+18798)In Stock | FRL2010JR470TS | FOJAN | 750mW Thick Film Resistors 500V ±5% ±300ppm/℃ 470mΩ 2010 Chip Resistor - Surface Mount ROHS | C2934363 | 2010 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±5% | - | - | - | - | - | Thick Film Resistors | ±300ppm/℃ | - | - | - | 750mW | -55℃~+155℃ | 470mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |