Results: 79700
Parent Category
Category
Manufacturer
Package
Results: 79700
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Power(Watts)
Type
Overload Voltage (Max)
Temperature Coefficient
Tolerance
Operating Temperature Range
Resistance
Contact Material
Number of Pins
Structure
Contact Plating
Pitch
Wire Gauge - mm2
Number of Rows
Number of PINs Per Row
Current Rating (Max)
Voltage Rating (Max)
Color
Wire Gauge - AWG
Mounting Style
Capacitance
Operating Temperature
Rated Voltage
φD
L
Equivalent Series Resistance(ESR)
Lead Spacing
Ripple Current
Lifetime @ Temp
Holes Structure
Reference Series
Row Spacing
With Locker
Operating Voltage (Max)
Hold Current
Power Dissipation
Trip Current
Resistance - Initial (Ri) (Min)
Maximum Time to Trip
Resistance - Post Trip (R1) (Max)
Clamping Voltage
Rated Wattage
Maximum Energy
Typical Capatitance
Allowable Voltage (DC)
Allowable Voltage (AC)
Varistor Voltage
Peak Current
Voltage Rated
Dielectric Material
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Contact Finish
Reverse Leakage Current (Ir)
Peak Pulse Current (Ipp)
Maximum Clamping Voltage
Peak Pulse Power Dissipation (Ppp)
Breakdown Voltage
polarity
Reverse Stand-Off Voltage (Vrwm)
Collector Cut-Off Current (Icbo)
Collector-Emitter Breakdown Voltage (Vceo)
DC Current Gain (hFE@Ic,Vce)
Collector Current (Ic)
Transition Frequency (fT)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Transistor Type
Y-Width of Bottom Edge on Board
Pins Structure
Plastic Material
Colour
Supplementary Features
Flame Retardant Rating
Rated Voltage (Max)
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Frequency
Crystal Type
External load capacitor
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Power(Watts)
Type
Overload Voltage (Max)
Temperature Coefficient
Tolerance
Operating Temperature Range
Resistance
Contact Material
Number of Pins
Structure
Contact Plating
Pitch
Wire Gauge - mm2
Number of Rows
Number of PINs Per Row
Current Rating (Max)
Voltage Rating (Max)
Color
Wire Gauge - AWG
Mounting Style
Capacitance
Operating Temperature
Rated Voltage
φD
L
Equivalent Series Resistance(ESR)
Lead Spacing
Ripple Current
Lifetime @ Temp
Holes Structure
Reference Series
Row Spacing
With Locker
Operating Voltage (Max)
Hold Current
Power Dissipation
Trip Current
Resistance - Initial (Ri) (Min)
Maximum Time to Trip
Resistance - Post Trip (R1) (Max)
Clamping Voltage
Rated Wattage
Maximum Energy
Typical Capatitance
Allowable Voltage (DC)
Allowable Voltage (AC)
Varistor Voltage
Peak Current
Voltage Rated
Dielectric Material
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Contact Finish
Reverse Leakage Current (Ir)
Peak Pulse Current (Ipp)
Maximum Clamping Voltage
Peak Pulse Power Dissipation (Ppp)
Breakdown Voltage
polarity
Reverse Stand-Off Voltage (Vrwm)
Collector Cut-Off Current (Icbo)
Collector-Emitter Breakdown Voltage (Vceo)
DC Current Gain (hFE@Ic,Vce)
Collector Current (Ic)
Transition Frequency (fT)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Transistor Type
Y-Width of Bottom Edge on Board
Pins Structure
Plastic Material
Colour
Supplementary Features
Flame Retardant Rating
Rated Voltage (Max)
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Frequency
Crystal Type
External load capacitor
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Min: 20
Mult: 20
Full Reel: 4000
21849
(++)
In Stock
FRC1812F1503TSFOJAN
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 150kΩ 1812 Chip Resistor - Surface Mount ROHS
C29338791812Tape & Reel (TR)750mWThick Film Resistors200V±100ppm/℃±1%-55℃~+155℃150kΩ-----------------------------------------------------------------------------
Min: 5
Mult: 5
21802
(++)
In Stock
MX301-5.0-03P-GN01-Cu-Y-AMAX
Copper alloy 1x3P Tin 5mm 1.5 1 3 -40℃~+105℃ 16A 300V Green 14~24 Direct Insert Plugin,P=5mm Screw Terminal Blocks ROHS
C5188425Plugin,P=5mmBag-packed------40℃~+105℃-Copper alloy3P1x3PTin5mm1.51316A300VGreen14~24Direct Insert----------------------------------------------------------------
Min: 5
Mult: 5
21791
(++)
In Stock
V2-M4.KJST
Cold-pressed Terminals ROHS
C717353-Box-packed------------------------------------------------------------------------------------
Min: 5
Mult: 5
21730
(++)
In Stock
63YXJ220M10X20Rubycon
220uF 63V ±20% 504mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
C780085Plugin,D10xL20mmBag-packed----±20%---------------220uF-40℃~+105℃63V10mm20mm-5mm504mA@120Hz10000hrs@105℃-------------------------------------------------------
Min: 5
Mult: 5
21712
(++)
In Stock
3362P-1-203BOCHEN(Chengdu Guosheng Tech)
±10% 20kΩ Plugin Potentiometers, Variable Resistors ROHS
C118933PluginTube-packed----±10%-20kΩ-----------------------------------------------------------------------------
Min: 5
Mult: 5
21708
(++)
In Stock
PNIRR-04VFJST
-25℃~+85℃ 2mm 1x4P PNI 4 1 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
C594852P=2mmBag-packed------25℃~+85℃-----2mm-14--------------1x4PPNI-----------------------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 5000
21692
(++)
In Stock
SMD0805-035C-30VBNstar
30V 350mA 40A 750mA 0805 Resettable Fuses ROHS
C28439890805Tape & Reel (TR)---------------40A------40℃~+85℃-----------30V350mA500mW750mA200mΩ100ms1.2Ω--------------------------------------------
Min: 5
Mult: 5
21675
(++)
In Stock
39013045MOLEX
4.2mm 2x2P 2 2 4.2mm P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
C501645P=4.2mmBag-packed-----------4.2mm-22--------------2x2P-4.2mm----------------------------------------------------
Min: 10
Mult: 10
21665
(++)
In Stock
RM10D511KD1IE100Dersonic
845V 415V 320V 510V Plugin,P=7.5mm Varistors ROHS
C2761662Plugin,P=7.5mmBag-packed----------------------------------------845V400mW69J200pF@1kHz415V320V510V2.5kA------------------------------------
Min: 10
Mult: 10
21658
(++)
In Stock
PE474J2A0502KYET
±5% 100V 470nF -40℃~+110℃ Metallized Polyester Plugin,P=5mm Film Capacitors ROHS
C390069Plugin,P=5mmBag-packed----±5%---------------470nF-40℃~+110℃--------------------------100VMetallized Polyester----------------------------------
Min: 5
Mult: 5
Full Reel: 1000
21624
(++)
In Stock
RX220UF16V90RV0106KNSCHA
220uF 16V ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
C3445239SMD,D6.3xL5.7mmTape & Reel (TR)----±20%---------------220uF-55℃~+105℃16V6.3mm5.7mm---2000hrs@105℃-------------------------------------------------------
Min: 10
Mult: 10
Full Reel: 1000
21621
(++)
In Stock
VP1H101M0607Honor Elec
100uF 50V 80mA ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
C4054386SMD,D6.3xL7.7mmTape & Reel (TR)----±20%---------------100uF-55℃~+105℃50V6.3mm7.7mm--80mA--------------------------------------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
21600
(++)
In Stock
BSS138Foshan Blue Rocket Elec
50V 220mA 1Ω@4.5V 360mW 1.3V@1mA 1 N-Channel SOT-23 MOSFETs ROHS
C358381SOT-23Tape & Reel (TR)-1 N-Channel------------------------------------------------50V220mA1Ω@4.5V360mW1.3V@1mA-----------------------------
Min: 100
Mult: 100
Full Reel: 4000
21600
(++)
In Stock
39000089MOLEX
Housing Contact ROHS
C501646-Tape & Reel (TR)------------------------------------------------------------------------------------
Min: 20
Mult: 20
Full Reel: 2000
21598
(++)
In Stock
RVT1H1R0M0405Honor Elec
1uF 50V ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
C3348SMD,D4xL5.4mmTape & Reel (TR)----±20%---------------1uF-55℃~+105℃50V4mm5.4mm---2000hrs@105℃-------------------------------------------------------
Min: 10
Mult: 10
Full Reel: 3000
21597
(++)
In Stock
SMFJ15ABORN
8.2A 24.4V@8.2A 200W 16.7V Unidirectional 15V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
C5125645SOD-123FTape & Reel (TR)-TVS------------------------------------------------------1uA8.2A24.4V@8.2A200W16.7VUnidirectional15V---------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3500
21590
(++)
In Stock
nSMD100-24VTECHFUSE
24V 1A 100A 1.8A 1206 Resettable Fuses ROHS
C29371141206Tape & Reel (TR)---------------100A------40℃~+85℃-----------24V1A600mW1.8A55mΩ300ms270mΩ--------------------------------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 3000
21588
(++)
In Stock
BC846BWT1Gonsemi
65V 150mW 200@2mA,5V 100mA NPN SOT-323(SC-70) Bipolar (BJT) ROHS
C70921SOT-323(SC-70)Tape & Reel (TR)----------------------55℃~+150℃@(Tj)-------------------------------150mW---------15nA65V200@2mA,5V100mA100MHz600mV@100mA,5mANPN--------------
Min: 1
Mult: 1
21566
(++)
In Stock
S6B-PH-K-S-GW(LF)(SN)JST
1x6P 6P PH Tin 6 -25℃~+85℃ 2A 1 2mm Brass Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS
C265105Push-Pull,P=2mmBox-packed------25℃~+85℃-Brass6P-Tin2mm-162A---Bend insert----------PH---------------------------------------7.6mm1x6PPA66WhiteK-leg punchUL94V-0100V13.9mm4.8mm-----
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 4000
21531
(++)
In Stock
SMD0603-100-6VBNstar
6V 1A 50A 2A 0603 Resettable Fuses ROHS
C28440040603Tape & Reel (TR)---------------50A------40℃~+70℃-----------6V1A1W2A8mΩ500ms120mΩ--------------------------------------------
Min: 10
Mult: 10
21528
(++)
In Stock
PE104J2A0501KYET
±5% 100V 100nF -40℃~+85℃ Metallized Polyester Plugin,P=5mm Film Capacitors ROHS
C390170Plugin,P=5mmBox-packed----±5%---------------100nF-40℃~+85℃--------------------------100VMetallized Polyester----------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3500
21527
(++)
In Stock
nSMD050-24VTECHFUSE
24V 500mA 100A 1A 1206 Resettable Fuses ROHS
C700761206Tape & Reel (TR)---------------100A-----------------24V500mA-1A-----------------------------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 5000
21506
(++)
In Stock
CR1206-FX-3401ELFBOURNS
250mW Thick Film Resistors ±100ppm/℃ ±1% 3.4kΩ 1206 Chip Resistor - Surface Mount ROHS
C2053251206Tape & Reel (TR)250mWThick Film Resistors-±100ppm/℃±1%-55℃~+155℃3.4kΩ-----------------------------------------------------------------------------
Min: 5
Mult: 5
21498
(++)
In Stock
X49SD8MSB2SCYXC Crystal Oscillators
8MHz Through-Hole Crystal Oscillator 20pF ±10ppm ±30ppm HC-49S Crystals ROHS
C114147HC-49SBag-packed----------------------20℃~+70℃---------------------------------------------------------8MHzThrough-Hole Crystal Oscillator20pF±10ppm±30ppm
Min: 5
Mult: 5
21478
(++)
In Stock
S8B-PH-K-S(LF)(SN)JST
1x8P 8P PH Tin 8 -25℃~+85℃ 2A 1 2mm Brass Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS
C157915Push-Pull,P=2mmBag-packed------25℃~+85℃-Brass8P-Tin2mm-182A---Bend insert----------PH---------------------------------------7.6mm1x8PPA66WhiteK-leg punchUL94V-0100V17.9mm4.8mm-----