Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Lifetime @ Temp
|
Clamping Voltage
|
Rated Wattage
|
Allowable Voltage (DC)
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Locking Feature
|
Number of Contacts
|
Height Above Board
|
Contact Type
|
Mounting Type
|
FFC, FCB Thickness
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Structure
|
Wire Gauge - mm2
|
Voltage Rating (Max)
|
Color
|
Wire Gauge - AWG
|
Operating Voltage (Max)
|
Hold Current
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Power(Watts)
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Resistance
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Voltage Rated
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Subclass
|
safety certification
|
Voltage(AC)
|
Contact Finish
|
Circluar Pins/Square Pins
|
Insulation Height
|
Soldering Temperature(Max)
|
Length of Mating Pin
|
Length of End Connection Pin
|
Pin Structure
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Lifetime @ Temp
|
Clamping Voltage
|
Rated Wattage
|
Allowable Voltage (DC)
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Locking Feature
|
Number of Contacts
|
Height Above Board
|
Contact Type
|
Mounting Type
|
FFC, FCB Thickness
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Structure
|
Wire Gauge - mm2
|
Voltage Rating (Max)
|
Color
|
Wire Gauge - AWG
|
Operating Voltage (Max)
|
Hold Current
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Power(Watts)
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Resistance
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Voltage Rated
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Subclass
|
safety certification
|
Voltage(AC)
|
Contact Finish
|
Circluar Pins/Square Pins
|
Insulation Height
|
Soldering Temperature(Max)
|
Length of Mating Pin
|
Length of End Connection Pin
|
Pin Structure
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
21422
(0+18862+2560)In Stock
View marketplace suppliers’ inventory
| B14B-XASK-1(LF)(SN) | JST | 1x14P 14P XA Tin 14 -25℃~+85℃ 3A 1 2.5mm Copper alloy Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS | C160312 | Plugin,P=2.5mm | Box-packed | 6.4mm | 1x14P | 14P | XA | Tin | - | 14 | -25℃~+85℃ | 3A | Glass Fiber Reinforced PA66 | White | K-leg punch | 1 | UL94V-0 | 2.5mm | 250V | Copper alloy | 37.5mm | 8.8mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
21420
(0+16241+5179)In Stock | 35YXF220MEFC10X12.5 | Rubycon | 220uF 35V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88832 | Plugin,D10xL12.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 220uF | -40℃~+105℃ | 35V | 10mm | 12.5mm | 5mm | ±20% | 7000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
21403
(20+2448+18935)In Stock | RM07D471KC14E100 | Dersonic | 775V 385V 300V 470V Plugin,P=5.08mm Varistors ROHS | C2974819 | Plugin,P=5.08mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 775V | 250mW | 385V | 29J | 105pF@1kHz | 300V | 470V | 1.25kA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
21400
(0+3505+17895)In Stock | AFC24-S50FIC-00 | JUSHUO | Flip type 50P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS | C262296 | SMD,P=0.5mm,Surface Mount,Right Angle | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Flip type | 50P | 2mm | Dual-sided contacts / top and bottom connection | Horizontal attachment | 0.3mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 30000
|
21389
(0+180+21209)In Stock | LQP02HQ10NH02L | Murata Electronics | 300mA 10nH ±3% 600mΩ 01005 Inductors (SMD) ROHS | C1333036 | 01005 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±3% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 300mA | 10nH | 4.9GHz | - | 600mΩ | - | 13@500MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
21372
(0+11816+9556)In Stock | MX128H-3.81-02P-GN01-Cu-Y-A | MAX | Copper alloy 1x2P Tin 3.81mm 1.5 1 2 12A -40℃~+105℃ 150V Green 14~30 Direct Insert Plugin,P=3.81mm Screw Terminal Blocks ROHS | C5188454 | Plugin,P=3.81mm | Bag-packed | - | - | 2P | - | Tin | - | 2 | -40℃~+105℃ | 12A | - | - | - | 1 | - | 3.81mm | - | Copper alloy | - | - | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x2P | 1.5 | 150V | Green | 14~30 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
21361
(0+14501+6860)In Stock | BSMD2920-500-30V | BHFUSE | 30V 5A 40A 10A 2920 Resettable Fuses ROHS | C20539728 | 2920 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 40A | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 5A | 2.5W | 10A | 5mΩ | 5s | 31mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
21349
(0+16029+5320)In Stock | MX2EDGK-5.08-03P-GN01-Cu-Y-A | MAX | 300V 15A 3 -40℃~+105℃ Copper alloy 2.5 1 12~24 5.08mm 1x3P Green Tin P=5.08mm Pluggable System Terminal Block ROHS | C5187913 | P=5.08mm | Bag-packed | - | - | - | - | Tin | - | 3 | -40℃~+105℃ | 15A | - | - | - | 1 | - | 5.08mm | - | Copper alloy | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x3P | 2.5 | 300V | Green | 12~24 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
21333
(0+8043+13290)In Stock | NQ01WMJ0562TEE | UNI-ROYAL(Uniroyal Elec) | 50mW 50V ±5% ±200ppm/℃ 5.6kΩ 0201 Chip Resistor - Surface Mount ROHS | C965305 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50mW | 50V | ±200ppm/℃ | 5.6kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
21327
(0+13790+7537)In Stock | RM07D201KC1IE100 | Dersonic | 340V 170V 130V 200V Plugin,P=5.08mm Varistors ROHS | C2761639 | Plugin,P=5.08mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 340V | 250mW | 170V | 13J | 250pF@1kHz | 130V | 200V | 1.25kA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
21320
(0+0+21320)In Stock | 126RV0142 | KNSCHA | 10uF 35V 60mA 3Ω ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C7461273 | SMD,D4xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10uF | -55℃~+105℃ | 35V | 4mm | 5.4mm | - | ±20% | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60mA | 3Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21312
(0+12648+8664)In Stock | CJ2305 | Jiangsu Changjing Electronics Technology Co., Ltd. | 12V 4.1A 45mΩ@4.5V,3.5A 350mW 900mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C8549 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12V | 4.1A | 45mΩ@4.5V,3.5A | 350mW | 900mV@250uA | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
21311
(0+2115+19196)In Stock | 118EC228 | KNSCHA | 16V 220uF ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C5361267 | Plugin,D6.3xL8mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 220uF | - | 16V | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
21296
(0+8600+12696)In Stock | V1R2B0201HQC500NAT | VIIYONG | 50V 1.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C5251227 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.2pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | C0G | - | - | - | - | - | - | - | - | - | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21278
(0+328+20950)In Stock | BZT52C5V1 | BORN | Independent Type 4.8V~5.4V 500mW 5.1V SOD-123 Zener Diodes ROHS | C266565 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 5.1V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
21262
(0+9288+11974)In Stock | X5-90XSMDT | SURGING | ±20% 5kA 90V 2 SMD,5x4.2mm Gas Discharge Tube Arresters (GDT) ROHS | C527160 | SMD,5x4.2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5kA | 1pF | 90V | 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
21260
(0+12360+8900)In Stock | V1R8B0201HQC500NAT | VIIYONG | 50V 1.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C5251188 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.8pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | C0G | - | - | - | - | - | - | - | - | - | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
21259
(0+9858+11401)In Stock | TM150N03NF | Tritech-MOS | 30V 150A 1.8mΩ@10V 1.6V 1 N-Channel PDFN5x6-8L MOSFETs ROHS | C7422816 | PDFN5x6-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 150A | 1.8mΩ@10V | - | 1.6V | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
21256
(0+21254+2)In Stock | MPX105K31D5KN15800 | KNSCHA | 1uF ±10% X2 Plugin,P=15mm Safety Capacitors ROHS | C504224 | Plugin,P=15mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1uF | -40℃~+110℃ | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | X2 | UL;CUL;VDE;ENEC;KC;CQC | 275V;305V;310V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 40000
|
21240
(0+21240+0)In Stock
View marketplace suppliers’ inventory
| 5037650098 | MOLEX | Housing Contact ROHS | C505128 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Gold | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
21240
(0+350+20890)In Stock | UVY1H221MPD | Nichicon | 220uF 50V ±20% 300mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C340752 | Plugin,D10xL12.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 220uF | - | 50V | 10mm | 12.5mm | 5mm | ±20% | 1000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 300mA@120Hz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 200 Mult: 200
Full Reel: 36000
|
21221
(0+4493+16728)In Stock | 77311-401-00LF | Amphenol ICC | Tin 3A Direct Insert Policy 2.54mm -65℃~+125℃ 2.54mm Single Row Black Phosphor Bronze Plugin,P=2.54mm Pin Headers ROHS | C213450 | Plugin,P=2.54mm | Tape & Reel (TR) | - | - | - | - | Tin | - | - | -65℃~+125℃ | 3A | - | - | - | Single Row | - | 2.54mm | - | Phosphor Bronze | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | Black | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Policy | 2.54mm | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
21188
(0+21156+32)In Stock | 0603X475K100NT | FH (Guangdong Fenghua Advanced Tech) | 10V 4.7uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C69182 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.7uF | - | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | X5R | - | - | - | - | - | - | - | - | - | 10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
21183
(0+21183+0)In Stock
View marketplace suppliers’ inventory
| TPD4E001DRLR | Texas Instruments | 11V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C527516 | SOT-563 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Four channels | 11V | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
21182
(0+0+21182)In Stock | CR1206-FX-3242ELF | BOURNS | 250mW Thick Film Resistors ±100ppm/℃ ±1% 32.4kΩ 1206 Chip Resistor - Surface Mount ROHS | C205309 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 250mW | - | ±100ppm/℃ | 32.4kΩ | - | - | - | - | - | - | - | Thick Film Resistors | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |