Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Tolerance
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Reverse Voltage (Vr)
|
Rectified Current
|
Colour
|
Flame Retardant Rating
|
Pitch
|
Holes Structure
|
With Wings
|
Reference Series
|
Plastic Material
|
Number of PINs Per Row
|
Number of Rows
|
Row Spacing
|
With Locker
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Ripple Current
|
Lifetime @ Temp
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Contact Plating
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Holder Type
|
Connector Type
|
Voltage Rating (Max)
|
Structure
|
Color
|
View Angle
|
Current - DC Forward (If)
|
Vf - Forward Voltage
|
Wavelength
|
Number of Positions
|
Adaptation Package Type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Supply Voltage
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Output Type
|
Frequency
|
Zener Voltage (Nom)
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Mounting Type
|
Circluar Pins/Square Pins
|
Insulation Height
|
Length of Mating Pin
|
Length of End Connection Pin
|
Pin Structure
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Tolerance
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Reverse Voltage (Vr)
|
Rectified Current
|
Colour
|
Flame Retardant Rating
|
Pitch
|
Holes Structure
|
With Wings
|
Reference Series
|
Plastic Material
|
Number of PINs Per Row
|
Number of Rows
|
Row Spacing
|
With Locker
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Ripple Current
|
Lifetime @ Temp
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Contact Plating
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Holder Type
|
Connector Type
|
Voltage Rating (Max)
|
Structure
|
Color
|
View Angle
|
Current - DC Forward (If)
|
Vf - Forward Voltage
|
Wavelength
|
Number of Positions
|
Adaptation Package Type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Supply Voltage
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Output Type
|
Frequency
|
Zener Voltage (Nom)
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Mounting Type
|
Circluar Pins/Square Pins
|
Insulation Height
|
Length of Mating Pin
|
Length of End Connection Pin
|
Pin Structure
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 5000
|
21156
(0+21155+1)In Stock | 1206W4F240KT5E | UNI-ROYAL(Uniroyal Elec) | 250mW Thick Film Resistors 200V ±1% ±400ppm/℃ 2.4Ω 1206 Chip Resistor - Surface Mount ROHS | C15544 | 1206 | Tape & Reel (TR) | 250mW | Thick Film Resistors | 200V | ±1% | ±400ppm/℃ | -55℃~+155℃ | 2.4Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
21128
(0+16382+4746)In Stock | SMD2920-400C-16V | BNstar | 16V 4A 40A 8A 2920 Resettable Fuses ROHS | C2760300 | 2920 | Tape & Reel (TR) | - | - | - | - | - | - | - | 16V | 4A | 40A | 1.5W | -40℃~+85℃ | 8A | 8mΩ | 4s | 40mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
21127
(0+7200+13927)In Stock | ARG02BTC1103 | Viking Tech | Thin Film Resistor ±25ppm/℃ ±0.1% 110kΩ 0402 Chip Resistor - Surface Mount ROHS | C2984408 | 0402 | Tape & Reel (TR) | - | Thin Film Resistor | - | ±0.1% | ±25ppm/℃ | - | 110kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21118
(0+12178+8940)In Stock | DSK26W | FOSAN | 60V 2A SOD-123FL Schottky Diodes ROHS | C3014045 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 2A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
21092
(0+790+20302)In Stock
View marketplace suppliers’ inventory
| SHR-03V-S-B | JST | -25℃~+85℃ 1mm 1x3P SH 3 1 Without a buckle P=1mm Housings (Wire To Board / Wire To Wire ) ROHS | C268100 | P=1mm | Bag-packed | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | White | UL94V-0 | 1mm | 1x3P | Without Wings | SH | PBT | 3 | 1 | - | Without a buckle | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
21092
(0+12052+9040)In Stock | 152EC0402 | KNSCHA | 220uF 50V 232mA@101kHz ±20% Plugin,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6718383 | Plugin,D10xL13mm | Bag-packed | - | - | - | ±20% | - | - | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 220uF | 50V | 10mm | 13mm | - | 5mm | 232mA@101kHz | 3000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
21091
(0+7532+13559)In Stock
View marketplace suppliers’ inventory
| ES1J | onsemi | 1.7V@1A 35ns 1A 600V SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C232830 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 600V | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.7V@1A | 5uA@600V | 35ns | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
21088
(0+20954+134)In Stock | B34B-PHDSS-B(LF)(SN) | JST | 2x17P 34P PHD Tin 2mm 17 -25℃~+85℃ 3A 2 2mm Copper alloy Direct Insert Plugin,P=2mm Wire To Board Connector ROHS | C265080 | Plugin,P=2mm | Box-packed | - | - | - | - | - | -25℃~+85℃ | - | - | - | 3A | - | - | - | - | - | - | - | - | White | UL94V-0 | 2mm | - | - | PHD | PA66 | 17 | 2 | 2mm | - | - | - | - | - | - | - | - | - | - | - | - | - | 5mm | 2x17P | 34P | Tin | 250V | Copper alloy | 35.9mm | 6.5mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
21067
(0+21063+4)In Stock | DF3A-4P-2DSA | HRS(Hirose) | Direct Insert Tin Brass Simple cow constellation 2mm 1 Plugin,P=2mm IDC Connectors ROHS | C194925 | Plugin,P=2mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2mm | - | - | - | - | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Tin | - | Brass | - | - | - | Direct Insert | Simple cow constellation | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
21063
(0+15855+5208)In Stock | MX15EDGVC-3.5-03P-GN01-Cu-A | MAX | 300V 8A 3 Straight Needle -40℃~+105℃ Copper alloy 1 3.5mm 1x3P Green Receptacle-Close Tin Plugin,P=3.5mm Pluggable System Terminal Block ROHS | C5188319 | Plugin,P=3.5mm | Bag-packed | - | - | - | - | - | -40℃~+105℃ | - | - | - | 8A | - | - | - | - | - | - | - | - | - | - | 3.5mm | - | - | - | - | 3 | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3P | Tin | - | Copper alloy | - | - | Straight Needle | - | Receptacle-Close | 300V | 1x3P | Green | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
21055
(0+13295+7760)In Stock | JNJ-LTJI0102W140 | JNJ OPTOELECTRONICS | 120° 60mA 1.4V~1.8V 845nm~860nm 2835 Infrared LED Emitters ROHS | C7529186 | 2835 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 120° | 60mA | 1.4V~1.8V | 845nm~860nm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 34 Mult: 34 |
21047
(0+7297+13750)In Stock | IC-14P | BOOMELE(Boom Precision Elec) | 14P DIP 7.62mm 2.54mm DIP-14 IC / Transistor Socket ROHS | C2325 | DIP-14 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.54mm | - | - | - | - | - | - | 7.62mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 14P | DIP | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
21040
(0+13680+7360)In Stock | VT4.7UF50V167RV0133 | KNSCHA | 4.7uF 50V 15mA@120Hz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C5246584 | SMD,D4xL5.4mm | Tape & Reel (TR) | - | - | - | ±20% | - | - | - | - | - | - | - | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.7uF | 50V | 4mm | 5.4mm | - | - | 15mA@120Hz | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21026
(30+20995+1)In Stock
View marketplace suppliers’ inventory
| FDV301N | onsemi | 25V 220mA 4Ω@4.5V,400mA 350mW 1.06V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C15310 | SOT-23 | Tape & Reel (TR) | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25V | 220mA | 4Ω@4.5V,400mA | 350mW | 1.06V@250uA | 9.5pF@10V | 700pC@4.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
21026
(0+20964+62)In Stock | 1206W4J0360T5E | UNI-ROYAL(Uniroyal Elec) | 250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 36Ω 1206 Chip Resistor - Surface Mount ROHS | C25377 | 1206 | Tape & Reel (TR) | 250mW | Thick Film Resistors | 200V | ±5% | ±100ppm/℃ | -55℃~+155℃ | 36Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
21008
(0+20843+165)In Stock | RVT1C221M0806 | Honor Elec | 220uF 16V ±20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS | C86608 | SMD,D8xL6.5mm | Tape & Reel (TR) | - | - | - | ±20% | - | - | - | - | - | - | - | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 220uF | 16V | 8mm | 6.5mm | - | - | - | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
21001
(0+5750+15251)In Stock | OT2EL4C4JI-111OLP-25M | YXC Crystal Oscillators | 1.8V~3.3V ±10ppm ±20ppm CMOS 25MHz SMD3225-4P Crystal Oscillators ROHS | C5189451 | SMD3225-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.8V~3.3V | ±10ppm | ±20ppm | CMOS | 25MHz | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
21000
(0+18000+3000)In Stock | MMBD4148A | XZT | 100V 1V@10mA 4ns 200mA SOT-23 Switching Diodes ROHS | C5805812 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100V | 200mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1V@10mA | - | 4ns | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
21000
(0+18000+3000)In Stock | MMBD4148CA | XZT | 100V 1 pair common anode 1V@10mA 4ns 200mA SOT-23 Switching Diodes ROHS | C5805813 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100V | 200mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1V@10mA | - | 4ns | 1 pair common anode | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
21000
(0+18000+3000)In Stock | BAS21C | XZT | 250V 1 pair of common cathodes 1.25V@200mA 50ns 200mA SOT-23 Switching Diodes ROHS | C5805797 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 250V | 200mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.25V@200mA | - | 50ns | 1 pair of common cathodes | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
21000
(0+3000+18000)In Stock | BZT52C5V6S | XZT | 200mW 5.6V SOD-323 Zener Diodes ROHS | C5805776 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 200mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5.6V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
21000
(0+0+21000)In Stock | BAV23SE | XZT | 250V 1 pair in series 1.25V@200mA 225mA SOT-23 Switching Diodes ROHS | C5805805 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 250V | 225mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.25V@200mA | - | - | 1 pair in series | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100 |
20998
(0+20428+570)In Stock | hexagon nut M3 | Made in China | Hex nut | - | C133377 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 3000
|
20971
(0+16977+3994)In Stock | FWP252012P-2R2ML | cjiang (Changjiang Microelectronics Tech) | 2.27A 2.2uH ±20% Integrated molded inductor 3A 1008 Power Inductors ROHS | C5179446 | 1008 | Tape & Reel (TR) | - | Integrated molded inductor | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.27A | 2.2uH | 85mΩ | 3A | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
20968
(0+12105+8863)In Stock | 2.0-1*40P | BOOMELE(Boom Precision Elec) | Gold 3A Direct Insert Policy 2mm 40P 4mm -55℃~+105℃ 2.7mm 2mm Single Row Black Brass 1x40P Plugin,P=2mm Pin Headers ROHS | C3411 | Plugin,P=2mm | Bag-packed | - | - | - | - | - | -55℃~+105℃ | - | - | - | 3A | - | - | - | - | - | - | - | - | - | - | 2mm | - | - | - | - | - | Single Row | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 40P | Gold | - | Brass | - | - | - | - | - | - | - | Black | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Direct Insert | Policy | 2mm | 4mm | 2.7mm | 1x40P |