Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
Power Dissipation
|
Zener Voltage (Nom)
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Lead Spacing
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Number of Rows
|
Pitch
|
Row Spacing
|
Number of PINs Per Row
|
Contact Material
|
Mounting Style
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Locking Feature
|
Number of Contacts
|
Contact Type
|
Height Above Board
|
Mounting Type
|
FFC, FCB Thickness
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Rectified Current
|
Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
Power Dissipation
|
Zener Voltage (Nom)
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Lead Spacing
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Number of Rows
|
Pitch
|
Row Spacing
|
Number of PINs Per Row
|
Contact Material
|
Mounting Style
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Locking Feature
|
Number of Contacts
|
Contact Type
|
Height Above Board
|
Mounting Type
|
FFC, FCB Thickness
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Rectified Current
|
Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
20593
(0+14443+6150)In Stock | MMBT4401 | FUXINSEMI | 40V 300mW 300@150mA,1V 600mA NPN SOT-23 Bipolar (BJT) ROHS | C3018503 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 300mW | 300@150mA,1V | 600mA | 250MHz | NPN | 750mV@500mA,50mA | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20575
(0+17725+2850)In Stock | BZT52C3V9S | XZT | 200mW 3.9V SOD-323 Zener Diodes ROHS | C5805769 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 200mW | 3.9V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
20559
(0+0+20559)In Stock | CS100UF16V167RV0145 | KNSCHA | 100uF 16V 60mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C5246591 | SMD,D6.3xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -55℃~+105℃ | - | - | 2000hrs@105℃ | 100uF | 5.4mm | 16V | 6.3mm | 60mA@120Hz | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
20550
(0+10750+9800)In Stock | RK73B1ETTP514J | KOA Speer Elec | 100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 510kΩ 0402 Chip Resistor - Surface Mount ROHS | C131598 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±5% | 100mW | Thick Film Resistors | 75V | ±200ppm/℃ | -55℃~+155℃ | 510kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
20549
(0+10819+9730)In Stock | SMD0805-005C-60V | BNstar | 60V 50mA 40A 150mA 0805 Resettable Fuses ROHS | C2897462 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 500mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 50mA | 40A | 150mA | 1.5Ω | 1.5s | 2Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
20539
(0+20537+2)In Stock | 50YXF22MEFCTA5X11 | Rubycon | 22uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C365695 | Plugin,D5xL11mm | Box-packed | - | - | - | - | - | - | - | - | -40℃~+105℃ | - | - | 5000hrs@105℃ | 22uF | 11mm | 50V | 5mm | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
20516
(0+17456+3060)In Stock
View marketplace suppliers’ inventory
| DF57H-2P-1.2V(21) | HRS(Hirose) | 1x2P 2P 1 1.2mm 2 Brass P=1.2mm Wire To Board Connector ROHS | C202104 | P=1.2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x2P | 2P | - | 1 | 1.2mm | - | 2 | Brass | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
20513
(0+13496+7017)In Stock | YPRH0704-100M | YJYCOIN | 1.84A 10uH ±20% SMD,7.3x7.3mm Power Inductors ROHS | C514807 | SMD,7.3x7.3mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.84A | 10uH | 49mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
20508
(0+5222+15286)In Stock | AFA07-S14FCA-00 | JUSHUO | Drawer Type 14P Bottom Contact Horizontal attachment 1mm SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS | C262720 | SMD,P=1mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1mm | - | - | - | - | - | - | - | Drawer Type | 14P | Bottom Contact | 2.5mm | Horizontal attachment | 0.3mm | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
20500
(0+19150+1350)In Stock | RMC06033.6K1%N | TyoHM | 100mW ±1% 3.6kΩ 0603 Chip Resistor - Surface Mount ROHS | C325679 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | 100mW | - | - | - | - | 3.6kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
20490
(0+11967+8523)In Stock | SMB90XM | SURGING | ±30% 500A 90V 2 1206 Gas Discharge Tube Arresters (GDT) ROHS | C527147 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±30% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500A | 0.5pF | 90V | 2 | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20480
(0+6733+13747)In Stock | S9012 | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926160 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20477
(0+17477+3000)In Stock | S9018 | XZT | 18V 400mW 97@1mA,5V 50mA NPN SOT-23 Bipolar (BJT) ROHS | C5805830 | SOT-23 | Tape & Reel (TR) | - | 18V | 400mW | 97@1mA,5V | 50mA | - | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
20465
(0+17956+2509)In Stock | MINISMDC014F-2 | Littelfuse | 60V 140mA 10A 280mA 1812 Resettable Fuses ROHS | C2938316 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -40℃~+85℃ | 750mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 140mA | 10A | 280mA | 1.5Ω | 8ms | 6Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20450
(0+18000+2450)In Stock | BZT52C3V6S | XZT | 200mW 3.6V SOD-323 Zener Diodes ROHS | C5805768 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 200mW | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20450
(0+17850+2600)In Stock | BZT52B13 | XZT | 350mW 13V SOD-123 Zener Diodes ROHS | C5805648 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 350mW | 13V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20450
(0+0+20450)In Stock | BZT52C16 | XZT | 350mW 16V SOD-123 Zener Diodes ROHS | C5805685 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 350mW | 16V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20450
(0+17850+2600)In Stock | BZT52C2V4 | XZT | 350mW 2.4V SOD-123 Zener Diodes ROHS | C5805690 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 350mW | 2.4V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20450
(0+0+20450)In Stock | MMBT4403 | XZT | 40V 300mW 100@150mA,2V 600mA PNP SOT-23 Bipolar (BJT) ROHS | C5805822 | SOT-23 | Tape & Reel (TR) | - | 40V | 300mW | 100@150mA,2V | 600mA | - | PNP | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20428
(0+13898+6530)In Stock | BAT54C | FOSAN | 30V 1 pair of common cathodes 200mA 800mV@100mA SOT-23 Schottky Diodes ROHS | C2926173 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2uA@25V | 30V | 1 pair of common cathodes | 200mA | 800mV@100mA | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
20418
(55+7888+12475)In Stock | ERJ3EKF1002V | PANASONIC | 100mW Thick Film Resistors ±100ppm/℃ ±1% 10kΩ 0603 Chip Resistor - Surface Mount ROHS | C191124 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | 100mW | Thick Film Resistors | - | ±100ppm/℃ | -55℃~+155℃ | 10kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20400
(0+0+20400)In Stock | BZT52B24 | XZT | 350mW 24V SOD-123 Zener Diodes ROHS | C5805654 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 350mW | 24V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20400
(0+0+20400)In Stock | BZT52B13S | XZT | 200mW 13V SOD-323 Zener Diodes ROHS | C5805724 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 200mW | 13V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20400
(0+0+20400)In Stock | BZT52C4V7S | XZT | 200mW 4.7V SOD-323 Zener Diodes ROHS | C5805773 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 200mW | 4.7V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20400
(0+0+20400)In Stock | BZT52C8V2 | XZT | 350mW 8.2V SOD-123 Zener Diodes ROHS | C5805705 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 350mW | 8.2V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |