Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Contact Material
|
Number of Pins
|
Structure
|
Contact Plating
|
Pitch
|
Wire Gauge - mm2
|
Number of Rows
|
Number of PINs Per Row
|
Current Rating (Max)
|
Voltage Rating (Max)
|
Color
|
Wire Gauge - AWG
|
Mounting Style
|
Voltage Rated
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Reference Series
|
Row Spacing
|
Plastic Material
|
Colour
|
Supplementary Features
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Breaking Capacity
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
With Lamp
|
Strike Gundam
|
Pin Style
|
IP Rating
|
Voltage Rating (AC)
|
Contact Current
|
Switch Length
|
Insulation Resistance
|
Mechanical Life
|
Operating Force
|
Switch Width
|
Switch Height
|
Actuator/Cap Color
|
Actuator Style
|
Circuit
|
Power Dissipation
|
Zener Voltage (Nom)
|
Frequency
|
mains input
|
agreement
|
interface type
|
Drain Source Voltage (Vdss)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Watchdog
|
Peripheral/Function
|
CPU Core
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Forward Current
|
Color Temperature
|
Peak Wavelength
|
Lens Color
|
Dominant Wavelength
|
Mounting Sytle
|
Diode Configuration
|
Emitted Color
|
Viewing Angle
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Zener Voltage (Range)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Contact Material
|
Number of Pins
|
Structure
|
Contact Plating
|
Pitch
|
Wire Gauge - mm2
|
Number of Rows
|
Number of PINs Per Row
|
Current Rating (Max)
|
Voltage Rating (Max)
|
Color
|
Wire Gauge - AWG
|
Mounting Style
|
Voltage Rated
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Reference Series
|
Row Spacing
|
Plastic Material
|
Colour
|
Supplementary Features
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Breaking Capacity
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
With Lamp
|
Strike Gundam
|
Pin Style
|
IP Rating
|
Voltage Rating (AC)
|
Contact Current
|
Switch Length
|
Insulation Resistance
|
Mechanical Life
|
Operating Force
|
Switch Width
|
Switch Height
|
Actuator/Cap Color
|
Actuator Style
|
Circuit
|
Power Dissipation
|
Zener Voltage (Nom)
|
Frequency
|
mains input
|
agreement
|
interface type
|
Drain Source Voltage (Vdss)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Watchdog
|
Peripheral/Function
|
CPU Core
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Forward Current
|
Color Temperature
|
Peak Wavelength
|
Lens Color
|
Dominant Wavelength
|
Mounting Sytle
|
Diode Configuration
|
Emitted Color
|
Viewing Angle
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Zener Voltage (Range)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
20180
(0+20180+0)In Stock | KNE2220UF25V149EC0030 | KNSCHA | 25V 220uF ±20% 18mΩ@100kHz 3.1A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C2943986 | Plugin,D6.3xL8mm | Bag-packed | 25V | 220uF | ±20% | 2.5mm | 18mΩ@100kHz | 8mm | 3.1A@100kHz | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
20179
(0+20179+0)In Stock | ERJ2GEJ682X | PANASONIC | 100mW Thick Film Resistors ±5% ±200ppm/℃ 6.8kΩ 0402 Chip Resistor - Surface Mount ROHS | C409870 | 0402 | Tape & Reel (TR) | - | - | ±5% | - | - | - | - | - | - | - | 100mW | Thick Film Resistors | - | ±200ppm/℃ | -55℃~+155℃ | 6.8kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
20166
(0+3853+16313)In Stock | 100PX220MEFC12.5X20 | Rubycon | 220uF 100V ±20% 560mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88784 | Plugin,D12.5xL20mm | Bag-packed | 100V | 220uF | ±20% | 5mm | - | 20mm | 560mA@120Hz | 12.5mm | -25℃~+105℃ | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
20156
(0+1621+18535)In Stock | MX301R-5.0-02P-BU01-Cu-Y-A | MAX | Copper alloy 1x2P Tin 5mm 1.5 1 2 -40℃~+105℃ 16A 300V Blue 14~24 Bend insert Push-Pull,P=5mm Screw Terminal Blocks ROHS | C5188426 | Push-Pull,P=5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+105℃ | - | Copper alloy | 2P | 1x2P | Tin | 5mm | 1.5 | 1 | 2 | 16A | 300V | Blue | 14~24 | Bend insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
20154
(0+8965+11189)In Stock | CD2E104KB12ER1F100 | Dersonic | ±10% 250V 100nF X7R Plugin,P=3.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS | C2761762 | Plugin,P=3.5mm | Bag-packed | - | 100nF | ±10% | - | - | - | - | - | - | - | - | - | - | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 250V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
20149
(0+20149+0)In Stock | B10B-PASK(LF)(SN) | JST | 1x10P PA 10P Tin 10 -25℃~+85℃ 3A 1 2mm Copper alloy Direct Insert Plugin,P=2mm Wire To Board Connector ROHS | C264996 | Plugin,P=2mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | Copper alloy | 10P | - | Tin | 2mm | - | 1 | 10 | 3A | - | - | - | Direct Insert | - | 5.3mm | 1x10P | PA | - | Glass Fiber Reinforced PBT | White | K-leg punch | UL94V-0 | 250V | 22mm | 7.7mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1500
|
20137
(0+7162+12975)In Stock | 1.25-2PS | DEALON | 1x2P 2P 1 1.25mm 2 -65℃~+125℃ Standing paste SMD,P=1.25mm Wire To Board Connector ROHS | C2904989 | SMD,P=1.25mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -65℃~+125℃ | - | - | 2P | - | - | 1.25mm | - | 1 | 2 | - | - | - | - | Standing paste | - | - | 1x2P | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20136
(0+14818+5318)In Stock | JFC1206-1100FS | Shenzhen JDT Fuse | 50A SMD Fuse 1A 63V 63V 1206 Disposable fuses ROHS | C136343 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | SMD Fuse | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50A | 1A | 63V | 63V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
20135
(0+11840+8295)In Stock | GT-TA173B-H029-L1 | G-Switch | None Without 12V 50mA 3.9mm 100MΩ 100,000 Times 250gf 12V 1.55mm 2.9mm Standing paste SPST SMD,3.9x1.55x2.9mm Tactile Switches ROHS | C7275167 | SMD,3.9x1.55x2.9mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Standing paste | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12V | None | Without | - | - | 12V | 50mA | 3.9mm | 100MΩ | 100,000 Times | 250gf | 1.55mm | 2.9mm | - | - | SPST | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 7000
|
20125
(0+20125+0)In Stock | KMR223GLFG | C&K | Round Button 10mA Standing paste SPST - normally open 32V 200gf SMD Tactile Switches ROHS | C221678 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Standing paste | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 32V | - | - | Gullwing | - | - | 10mA | - | - | - | 200gf | - | - | - | Round Button | SPST - normally open | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
20124
(0+5324+14800)In Stock | 0201WMF9311TEE | UNI-ROYAL(Uniroyal Elec) | 50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 9.31kΩ 0201 Chip Resistor - Surface Mount ROHS | C423401 | 0201 | Tape & Reel (TR) | - | - | ±1% | - | - | - | - | - | - | - | 50mW | Thick Film Resistors | 25V | ±200ppm/℃ | -55℃~+155℃ | 9.31kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20106
(0+17706+2400)In Stock | BZT52B3V6 | XZT | 350mW 3.6V SOD-123 Zener Diodes ROHS | C5805664 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 350mW | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
20105
(0+11853+8252)In Stock | PE105J2A0701 | KYET | 1uF -40℃~+110℃ ±5% 100V Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS | C478438 | Plugin,P=7.5mm | Bag-packed | - | 1uF | ±5% | - | - | - | - | - | -40℃~+110℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
20088
(0+16100+3988)In Stock | HGC0603R5105K500NTHJ | Chinocera | 50V 1uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C7472958 | 0603 | Tape & Reel (TR) | - | 1uF | ±10% | - | - | - | - | - | - | - | - | - | - | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
20082
(0+20082+0)In Stock | ST25DV04KC-IE6S3 | STMicroelectronics | ISO 15693,NFC I2C SO-8 RFID ICs ROHS | C3304276 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 13.56MHz | 1.8V~5.5V | ISO 15693,NFC | I2C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20080
(0+9140+10940)In Stock | TM3400CI | Tritech-MOS | 30V 32mΩ@10V 1.1W 900mV 1 N-Channel SOT-23 MOSFETs ROHS | C7422845 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 32mΩ@10V | 1.1W | 900mV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
20078
(0+16922+3156)In Stock | FRC2512F1R60TS | FOJAN | 1W Thick Film Resistors 200V ±1% ±200ppm/℃ 1.6Ω 2512 Chip Resistor - Surface Mount ROHS | C2934055 | 2512 | Tape & Reel (TR) | - | - | ±1% | - | - | - | - | - | - | - | 1W | Thick Film Resistors | 200V | ±200ppm/℃ | -55℃~+155℃ | 1.6Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
20060
(0+20060+0)In Stock | STM32F103ZET6 | STMicroelectronics | 512KB 2V~3.6V ARM-M3 64KB 72MHz FLASH 112 LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS | C8287 | LQFP-144(20x20) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | Yes | - | 512KB | - | - | 2V~3.6V | Yes | DMA;PWM;Temperature Sensor | ARM-M3 | - | - | Yes | Yes | 64KB | - | Yes | 72MHz | 12bit | FLASH | 12bit | 112 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 360+:
$1.5703
Ended with
00:00:00 | Min: 360 Mult: 1
SPQ: 60
|
7200
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| STM32F103ZET6 | STMicroelectronics | 512KB 2V~3.6V ARM-M3 64KB 72MHz FLASH 112 LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS | C8287 | LQFP-144(20x20) | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 2000
|
20059
(0+10124+9935)In Stock | 67-21SURC/S530-A3/TR8 | Everlight Elec | 20mA Colorless transparent lens -40℃~+85℃ 624nm Orange-red 120° 60mW SMD3528 LED Indication - Discrete ROHS | C2874186 | SMD3528 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20mA | - | 632nm | Colorless transparent lens | 624nm | - | - | Orange-red | 120° | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
20059
(0+20059+0)In Stock | B03B-PAKK-1(LF)(SN) | JST | 1x3P 3P PA Tin 3 -25℃~+85℃ 3A 1 2mm Copper alloy Direct Insert Plugin,P=2mm Wire To Board Connector ROHS | C161643 | Plugin,P=2mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | Copper alloy | 3P | - | Tin | 2mm | - | 1 | 3 | 3A | - | - | - | Direct Insert | - | 5.3mm | 1x3P | PA | - | Glass Fiber Reinforced PBT | Black | K-leg punch;With column | UL94V-0 | 250V | 8mm | 7.7mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
20058
(0+18000+2058)In Stock | CD110334M1H0511VFL | HRK | 3.3uF 50V Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7499922 | Plugin,D5xL11mm | Bag-packed | 50V | 3.3uF | - | - | - | 11mm | - | 5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20050
(0+0+20050)In Stock | BZT52B27 | XZT | 350mW 27V SOD-123 Zener Diodes ROHS | C5805655 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 350mW | 27V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20036
(0+5737+14299)In Stock | MMBT4403 | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926181 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20036
(0+10096+9940)In Stock | 1N4148WS | BORN | 71V 1.25V@150mA 4ns 150mA SOD-323 Switching Diodes ROHS | C2847223 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 71V | 1.25V@150mA | 4ns | 1uA@75V | 150mA | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20036
(0+14100+5936)In Stock | BZT52C6V2 | BORN | Independent Type 5.8V~6.6V 500mW 6.2V SOD-123 Zener Diodes ROHS | C271260 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500mW | 6.2V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Independent Type | - | - | - | - | - | - | - | 3uA@4V | 10Ω | 5.8V~6.6V |