Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Voltage Rated
|
Temperature Coefficient
|
Body Thickness
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Memory Size
|
Clock Frequency (fc)
|
Write Cycle Time (Tw)
|
Supply Voltage
|
Write Cycle Endurance
|
Interface Type
|
Subclass
|
safety certification
|
Voltage(AC)
|
Contact Finish
|
Holes Structure
|
With Locker
|
Supplementary Features
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Resistance
|
Power Dissipation
|
Zener Voltage (Nom)
|
Operating Voltage (Max)
|
Hold Current
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Structure
|
Wire Gauge - mm2
|
Voltage Rating (Max)
|
Color
|
Wire Gauge - AWG
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Voltage Rated
|
Temperature Coefficient
|
Body Thickness
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Memory Size
|
Clock Frequency (fc)
|
Write Cycle Time (Tw)
|
Supply Voltage
|
Write Cycle Endurance
|
Interface Type
|
Subclass
|
safety certification
|
Voltage(AC)
|
Contact Finish
|
Holes Structure
|
With Locker
|
Supplementary Features
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Resistance
|
Power Dissipation
|
Zener Voltage (Nom)
|
Operating Voltage (Max)
|
Hold Current
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Structure
|
Wire Gauge - mm2
|
Voltage Rating (Max)
|
Color
|
Wire Gauge - AWG
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
18949
(0+5270+13679)In Stock | 16PX470MEFC8X11.5 | Rubycon | 470uF 16V ±20% 375mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88766 | Plugin,D8xL11.5mm | Bag-packed | 470uF | -25℃~+105℃ | 16V | 8mm | 11.5mm | 3.5mm | - | ±20% | 375mA@120Hz | 1000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 30000
|
18948
(0+170+18778)In Stock | LQP02HQ0N6W02L | Murata Electronics | 950mA 0.6nH 50mΩ 01005 Inductors (SMD) ROHS | C2988747 | 01005 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 950mA | 0.6nH | 17GHz | - | 50mΩ | - | 14@500MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
18938
(0+18935+3)In Stock | US1MDF-13 | Diodes Incorporated | 1.7V@1A 75ns 1A 1kV SMD Fast Recovery / High Efficiency Diodes ROHS | C155239 | SMD | Tape & Reel (TR) | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | 1kV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
18930
(0+0+18930)In Stock | 189RV0066 | KNSCHA | 220uF 50V 220mA ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | C18203146 | SMD,D10xL10.5mm | Tape & Reel (TR) | 220uF | -55℃~+105℃ | 50V | 10mm | 10.5mm | - | - | ±20% | 220mA | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
18900
(0+0+18900)In Stock | V3R3B0402HQC500NBT | VIIYONG | 50V 3.3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C5251207 | 0402 | Tape & Reel (TR) | 3.3pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | C0G | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
18895
(0+8825+10070)In Stock | AON7422G | Alpha & Omega Semicon | WDFN-8(3x3) MOSFETs ROHS | C357853 | WDFN-8(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100 |
18879
(0+17869+1010)In Stock
Not recommended for new designs
| CC2H102MC24EF45F50M2 | Dersonic | ±20% 1nF Y5V 500V Plugin,P=5.08mm Through Hole Ceramic Capacitors ROHS | C377843 | Plugin,P=5.08mm | Bag-packed | 1nF | - | - | - | - | 5.08mm | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500V | Y5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
18843
(0+7953+10890)In Stock
View marketplace suppliers’ inventory
| B5B-XH-2(LF)(SN) | JST | 1x5P 5P XH Tin 5 -25℃~+85℃ 3A 1 2.5mm Brass Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS | C157992 | Plugin,P=2.5mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.75mm | 1x5P | 5P | XH | Tin | - | 5 | -25℃~+85℃ | 3A | Glass Fiber Reinforced PA66 | White | 1 | UL94V-0 | 2.5mm | 250V | Brass | 14.9mm | 7mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
18824
(0+13641+5183)In Stock | AT24C16 | IDCHIP | 400kHz~1MHz I2C SOP-8 EEPROM ROHS | C561263 | SOP-8 | Tape & Reel (TR) | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 400kHz~1MHz | 5ms | 1.8V~5.5V | 1,000,000 Times | I2C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
18821
(0+7882+10939)In Stock | CY2472ME1IEF48F2A8 | Dersonic | 4.7nF ±20% Y2 250V Plugin,P=10mm Safety Capacitors ROHS | C2761724 | Plugin,P=10mm | Bag-packed | 4.7nF | -40℃~+125℃ | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Y2 | CQC;CUL;ENEC;UL;VDE | 250V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 20000
|
18820
(0+0+18820)In Stock | X1256T-PV01-L | XKB Connection | Housing Contact ROHS | C7541315 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Phosphor Bronze | - | - | - | - | - | - | - | - | - | - | - | - | Gold | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
18810
(0+18810+0)In Stock | XMR-02V | JST | -25℃~+85℃ 2.5mm 1x2P 2 1 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C264017 | P=2.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2 | -25℃~+85℃ | - | - | - | 1 | - | 2.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x2P | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
18804
(0+10142+8662)In Stock
View marketplace suppliers’ inventory
| B13B-XH-A(LF)(SN) | JST | 1x13P 13P XH Tin 13 -25℃~+85℃ 3A 1 2.5mm Brass Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS | C158025 | Plugin,P=2.5mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5.75mm | 1x13P | 13P | XH | Tin | - | 13 | -25℃~+85℃ | 3A | PA66 | White | 1 | UL94V-0 | 2.5mm | 250V | Brass | 34.9mm | 7mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | K-leg punch | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 20000
|
18800
(0+18800+0)In Stock | 0105WHF5601TDE | UNI-ROYAL(Uniroyal Elec) | 31.25mW Thick Film Resistors 15V ±1% ±200ppm/℃ 5.6kΩ 01005 Chip Resistor - Surface Mount ROHS | C560377 | 01005 | Tape & Reel (TR) | - | - | - | - | - | - | - | ±1% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±200ppm/℃ | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 31.25mW | Thick Film Resistors | 15V | 5.6kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
18800
(0+0+18800)In Stock | BZT52C3V6 | XZT | 350mW 3.6V SOD-123 Zener Diodes ROHS | C5805694 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 350mW | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
18800
(0+12050+6750)In Stock | RVT2A3R3M0605 | Honor Elec | 3.3uF 100V ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C87855 | SMD,D6.3xL5.4mm | Tape & Reel (TR) | 3.3uF | -55℃~+105℃ | 100V | 6.3mm | 5.4mm | - | - | ±20% | - | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
18797
(0+3+18794)In Stock
Not recommended for new designs
| TC0525B4023T5E | UNI-ROYAL(Uniroyal Elec) | 250mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 402kΩ 0805 Chip Resistor - Surface Mount ROHS | C425384 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | ±0.1% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±25ppm/℃ | - | - | - | - | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 250mW | Thin Film Resistor | 150V | 402kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 500
|
18780
(0+410+18370)In Stock | RVT1H101M0810 | Honor Elec | 100uF 50V ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | C3352 | SMD,D8xL10.2mm | Tape & Reel (TR) | 100uF | -55℃~+105℃ | 50V | 8mm | 10.2mm | - | - | ±20% | - | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3500
|
18776
(0+12100+6676)In Stock | SMD1206-300C-12V | BNstar | 12V 3A 100A 6A 1206 Resettable Fuses ROHS | C2897466 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1W | - | 12V | 3A | 6A | 10mΩ | 4s | 50mΩ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
18763
(0+8049+10714)In Stock | MX127-5.0-03P-GN01-Cu-Y-A | MAX | Copper alloy 1x3P Tin 5mm 1.5 1 3 10A -40℃~+105℃ 300V Green 14~26 Direct Insert Plugin,P=5mm Screw Terminal Blocks ROHS | C5188441 | Plugin,P=5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3P | - | Tin | - | 3 | -40℃~+105℃ | 10A | - | - | 1 | - | 5mm | - | Copper alloy | - | - | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x3P | 1.5 | 300V | Green | 14~26 | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 20000
|
18750
(0+0+18750)In Stock | RC0100FR-0790K9L | YAGEO | 31.25mW Thick Film Resistors ±1% ±200ppm/℃ 90.9kΩ 01005 Chip Resistor - Surface Mount ROHS | C850511 | 01005 | Tape & Reel (TR) | - | - | - | - | - | - | - | ±1% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±200ppm/℃ | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 31.25mW | Thick Film Resistors | - | 90.9kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
18728
(0+11038+7690)In Stock | SMAJ400CA | DOWO | 620mA 648V 400W 447V 400V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5364363 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 620mA | 1uA | 648V | 400W | 447V | 400V | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
18720
(0+0+18720)In Stock | 189RV0057 | KNSCHA | 100uF 50V 185mA 680mΩ ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C18203137 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 100uF | -55℃~+105℃ | 50V | 6.3mm | 7.7mm | - | 680mΩ | ±20% | 185mA | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
18710
(0+0+18710)In Stock | 189RV0067 | KNSCHA | 470uF 16V 280mA 340mΩ ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C18203147 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 470uF | -55℃~+105℃ | 16V | 6.3mm | 7.7mm | - | 340mΩ | ±20% | 280mA | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
18696
(0+16846+1850)In Stock | X1002H-06E-N0HF | XKB Connection | -25℃~+85℃ 1mm 1x6P 6 1 Without a buckle P=1mm Housings (Wire To Board / Wire To Wire ) ROHS | C843347 | P=1mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6 | -25℃~+85℃ | - | - | - | 1 | - | 1mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x6P | Without a buckle | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |