Results: 79700
Parent Category
Category
Manufacturer
Package
Results: 79700
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Operating Temperature
Rated Voltage
φD
L
Equivalent Series Resistance(ESR)
Lead Spacing
Tolerance
Ripple Current
Lifetime @ Temp
Pitch
Holes Structure
Reference Series
Number of PINs Per Row
Number of Rows
Row Spacing
Collector-Emitter Breakdown Voltage (Vceo)
Power Dissipation (Pd)
Collector Current (Ic)
Transistor Type
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Contact Plating
Operating Temperature Range
Current Rating (Max)
Plastic Material
Colour
Flame Retardant Rating
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Mounting Style
Driven Configuration
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Clamping Voltage
Rated Wattage
Maximum Energy
Typical Capatitance
Allowable Voltage (DC)
Allowable Voltage (AC)
Varistor Voltage
Peak Current
Collector Cut-Off Current (Icbo)
DC Current Gain (hFE@Ic,Vce)
Transition Frequency (fT)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Power Supply Rejection Ratio (PSRR)
Output Current
standby current
Dropout Voltage
Output Type
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Power(Watts)
Type
Overload Voltage (Max)
Temperature Coefficient
Resistance
Operating Voltage (Max)
Hold Current
Trip Current
Resistance - Initial (Ri) (Min)
Maximum Time to Trip
Resistance - Post Trip (R1) (Max)
With Locker
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Voltage Rated
Power Dissipation
Maximum Clamping Voltage
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Capacitance
Operating Temperature
Rated Voltage
φD
L
Equivalent Series Resistance(ESR)
Lead Spacing
Tolerance
Ripple Current
Lifetime @ Temp
Pitch
Holes Structure
Reference Series
Number of PINs Per Row
Number of Rows
Row Spacing
Collector-Emitter Breakdown Voltage (Vceo)
Power Dissipation (Pd)
Collector Current (Ic)
Transistor Type
Y-Width of Bottom Edge on Board
Pins Structure
Number of Pins
Contact Plating
Operating Temperature Range
Current Rating (Max)
Plastic Material
Colour
Flame Retardant Rating
Rated Voltage (Max)
Contact Material
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Mounting Style
Driven Configuration
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Clamping Voltage
Rated Wattage
Maximum Energy
Typical Capatitance
Allowable Voltage (DC)
Allowable Voltage (AC)
Varistor Voltage
Peak Current
Collector Cut-Off Current (Icbo)
DC Current Gain (hFE@Ic,Vce)
Transition Frequency (fT)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Power Supply Rejection Ratio (PSRR)
Output Current
standby current
Dropout Voltage
Output Type
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Power(Watts)
Type
Overload Voltage (Max)
Temperature Coefficient
Resistance
Operating Voltage (Max)
Hold Current
Trip Current
Resistance - Initial (Ri) (Min)
Maximum Time to Trip
Resistance - Post Trip (R1) (Max)
With Locker
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Voltage Rated
Power Dissipation
Maximum Clamping Voltage
Min: 5
Mult: 5
17892
(++)
In Stock
15UF400V87EC0267KNSCHA
15uF 400V ±20% 182mA@100kHz Plugin,D8xL13.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
C2803203Plugin,D8xL13.5mmBag-packed15uF-25℃~+105℃400V8mm13.5mm-3.5mm±20%182mA@100kHz2000hrs@105℃-------------------------------------------------------------------------
Min: 1
Mult: 1
17880
(++)
In Stock
A3502H-12PCJT(Changjiang Connectors)
3.5mm 1x12P 12 1 P=3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
C339584P=3.5mmBag-packed----------3.5mm1x12P-121--------------------------------------------------------------------
Min: 20
Mult: 20
17878
(++)
In Stock
350220004MOLEX
2.5mm 1x4P 4 1 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
C185240P=2.5mmBag-packed----------2.5mm1x4P-41--------------------------------------------------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 3000
17865
(++)
In Stock
S9013XZT
25V 300mW 500mA NPN SOT-23 Bipolar (BJT) ROHS
C5805828SOT-23Tape & Reel (TR)----------------25V300mW500mANPN---------------------------------------------------------------
Min: 5
Mult: 5
17859
(++)
In Stock
B7PS-VH(LF)(SN)JST
1x7P 7P VH Tin 7 -25℃~+85℃ 10A 1 3.96mm Brass Bend insert Push-Pull,P=3.96mm Wire To Board Connector ROHS
C157977Push-Pull,P=3.96mmBox-packed----------3.96mm-VH71-----14.9mm1x7P7PTin-25℃~+85℃10APA66WhiteUL94V-0250VBrass27.66mm8.5mmBend insert-------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
17858
(++)
In Stock
PM8834TRSTMicroelectronics
Low Edge 2 4A 45ns 35ns 5V~18V 4A SO-8 Gate Drivers ROHS
C221495SO-8Tape & Reel (TR)--40℃~+150℃@(Tj)--------------------------------Low Edge2IGBT;MOSFET4A45ns35ns5V~18V4A-----------------------------------------
Min: 20
Mult: 20
17857
(++)
In Stock
RM07D241KC1IE100Dersonic
395V 200V 150V 240V Plugin,P=5.08mm Varistors ROHS
C2761641Plugin,P=5.08mmBag-packed------------------------------------------395V250mW15J210pF@1kHz200V150V240V1.25kA---------------------------------
Min: 1
Mult: 1
17847
(++)
In Stock
TIP41CSTMicroelectronics
100V 65W 15@3A,4V 6A NPN TO-220 Bipolar (BJT) ROHS
C92603TO-220Tube-packed----------------100V65W6ANPN------------------------------700uA15@3A,4V-1.5V@6A,600mA-----------------------------
Min: 5
Mult: 5
Full Reel: 2500
17837
(++)
In Stock
LD1117DT12CTRSTMicroelectronics
75dB@(120Hz) 800mA Fixed 1.2V Positive electrode 15V TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C81188TO-252-2(DPAK)Tape & Reel (TR)--40℃~+125℃----------------------------------------------------75dB@(120Hz)800mA5mA1.3V@(800mA)Fixed1.2VPositive electrode115VOvercurrent Protection(OCP);Thermal Protection(TSD)-------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 2500
17828
(++)
In Stock
LD1117D33TRSTMicroelectronics
SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C2971297SO-8Tape & Reel (TR)-----------------------------------------------------------------------------------
LCSC-Reels Available
Min: 100
Mult: 100
Full Reel: 5000
17821
(++)
In Stock
0603WAF215KT5EUNI-ROYAL(Uniroyal Elec)
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 2.15Ω 0603 Chip Resistor - Surface Mount ROHS
C4229580603Tape & Reel (TR)-------±1%-----------------55℃~+155℃---------------------------------------100mWThick Film Resistors75V±200ppm/℃2.15Ω--------------
Min: 5
Mult: 5
17821
(++)
In Stock
03EC0519KNSCHA
1000uF 35V ±20% 920mA@100kHz Plugin,D13xL21mm Aluminum Electrolytic Capacitors - Leaded ROHS
C2687409Plugin,D13xL21mmBag-packed1000uF-40℃~+105℃35V13mm21mm-5mm±20%920mA@100kHz2000hrs@105℃-------------------------------------------------------------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 5000
17791
(++)
In Stock
JK-nSMD025Jinrui Electronic Materials Co.
16V 250mA 100A 500mA 1206 Resettable Fuses ROHS
C53078031206Tape & Reel (TR)--40℃~+85℃-----------------------100A-------------------------------------------16V250mA500mA350mΩ80ms2.5Ω--------
Min: 10
Mult: 10
Full Reel: 1500
17778
(++)
In Stock
mSMD075-33VTECHFUSE
33V 750mA 100A 1.5A 1812 Resettable Fuses ROHS
C701171812Tape & Reel (TR)-------------------------100A-------------------------------------------33V750mA1.5A-----------
Min: 20
Mult: 20
Full Reel: 1000
17772
(++)
In Stock
126RV0106KNSCHA
220uF 6.3V 47mA ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
C7461237SMD,D5xL5.4mmTape & Reel (TR)220uF-55℃~+105℃6.3V5mm5.4mm--±20%47mA2000hrs@105℃-------------------------------------------------------------------------
Min: 5
Mult: 5
17757
(++)
In Stock
1969588-2TE Connectivity
2.5mm 1x2P 2 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
C531889P=2.5mmBag-packed----------2.5mm1x2P-21------------------------------------------------------------Without a buckle-------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 4000
17750
(++)
In Stock
RU3020HShenzhen ruichips Semicon
30V 12A 15mΩ@10V,10A 2.5W 2.5V@250uA 1 N-Channel SOP-8 MOSFETs ROHS
C181986SOP-8Tape & Reel (TR)-----------------2.5W-----------------------------------------------1 N-Channel----------30V12A15mΩ@10V,10A2.5V@250uA---
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 10000
17748
(++)
In Stock
RK73B1ETTP185JKOA Speer Elec
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 1.8MΩ 0402 Chip Resistor - Surface Mount ROHS
C1315300402Tape & Reel (TR)-------±5%-----------------55℃~+155℃---------------------------------------100mWThick Film Resistors75V±200ppm/℃1.8MΩ--------------
LCSC-Reels Available
Min: 100
Mult: 100
Full Reel: 15000
17746
(++)
In Stock
V474K0201X5R6R3NJTVIIYONG
6.3V 470nF ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C9621110201Tape & Reel (TR)470nF------±10%------------------------------------------------------------------------6.3V--
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3500
17744
(++)
In Stock
SMD1206-075C-30VBNstar
30V 750mA 100A 1.5A 1206 Resettable Fuses ROHS
C28974651206Tape & Reel (TR)-------------------------100A-------------------------------------------30V750mA1.5A90mΩ200ms500mΩ------600mW-
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3000
17737
(++)
In Stock
HT7533SHXY MOSFET
100mA Fixed 3.3V Positive electrode 30V SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C5451678SOT-23Tape & Reel (TR)-------------------------------------------------------100mA--Fixed3.3VPositive electrode130V--------------------
Min: 10
Mult: 10
Full Reel: 1000
17720
(++)
In Stock
VT1E680ME054000CE0Changzhou Huawei Elec
68uF 25V ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
C2761572SMD,D6.3xL5.4mmTape & Reel (TR)68uF-25V----±20%---------------------------------------------------------------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 4000
17700
(++)
In Stock
ULCE1005A015FRModa-Innochips
100V 0603 ESD and Surge Protection (TVS/ESD) ROHS
C1250640603Tape & Reel (TR)-----------------------------------------------------------------ESD----------------100V
Min: 50
Mult: 50
Full Reel: 20000
17700
(++)
In Stock
0105WHF1693TDEUNI-ROYAL(Uniroyal Elec)
31.25mW Thick Film Resistors 15V ±1% ±250ppm/℃ 169kΩ 01005 Chip Resistor - Surface Mount ROHS
C56033301005Tape & Reel (TR)-------±1%-----------------55℃~+125℃---------------------------------------31.25mWThick Film Resistors15V±250ppm/℃169kΩ--------------
Min: 5
Mult: 5
17699
(++)
In Stock
450BXC10MEFC10X20Rubycon
10uF 450V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
C338207Plugin,D10xL20mmBag-packed10uF-25℃~+105℃450V10mm20mm-5mm±20%-10000hrs@105℃-------------------------------------------------------------------------