Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Row Spacing
|
Holder Type
|
Contact Plating
|
Contact Material
|
Connector Type
|
Pitch
|
Number of Rows
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Operating Temperature Range
|
Operating Temperature
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Type
|
Current Rating
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Number of PINs Per Row
|
Plastic Material
|
Colour
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Supply Voltage
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Output Type
|
Frequency
|
Supplementary Features
|
Wire Gauge - AWG
|
Contact Finish
|
Wire Gauge - mm2
|
Resistance
|
Overload Voltage (Max)
|
Power(Watts)
|
Temperature Coefficient
|
Subclass
|
safety certification
|
Voltage(AC)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Voltage Rated
|
Body Thickness
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Row Spacing
|
Holder Type
|
Contact Plating
|
Contact Material
|
Connector Type
|
Pitch
|
Number of Rows
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Operating Temperature Range
|
Operating Temperature
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Type
|
Current Rating
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Number of PINs Per Row
|
Plastic Material
|
Colour
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Supply Voltage
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Output Type
|
Frequency
|
Supplementary Features
|
Wire Gauge - AWG
|
Contact Finish
|
Wire Gauge - mm2
|
Resistance
|
Overload Voltage (Max)
|
Power(Watts)
|
Temperature Coefficient
|
Subclass
|
safety certification
|
Voltage(AC)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Voltage Rated
|
Body Thickness
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
16957
(0+15582+1375)In Stock
View marketplace suppliers’ inventory
| 03SR-3S | JST | Tin Phosphor Bronze IDCconnector 1mm 1 P=1mm IDC Connectors ROHS | C268118 | P=1mm | Box-packed | - | - | Tin | Phosphor Bronze | IDCconnector | 1mm | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
16942
(0+13682+3260)In Stock | SS36 | FOSAN | 60V 3A 700mV@3A SMA Schottky Diodes ROHS | C3014012 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | 100uA@60V | 60V | 3A | 700mV@3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 20000
|
16940
(0+16940+0)In Stock
View marketplace suppliers’ inventory
| MHQ0402PSA2N0BT000 | TDK | 400mA 2nH 170mΩ 01005 Inductors (SMD) ROHS | C695584 | 01005 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 400mA | 2nH | - | 8GHz | - | 170mΩ | - | 10@500MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
16930
(0+9990+6940)In Stock | MY-FJ-131-J-R | MYOUNG | -25℃~+85℃ Nickel Brass SMD Button And Strip Battery Connector ROHS | C7525434 | SMD | Tape & Reel (TR) | - | - | Nickel | Brass | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
16929
(0+3514+13415)In Stock | RVT2A220M0810 | Honor Elec | 22uF 100V ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | C29144 | SMD,D8xL10.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | -55℃~+105℃ | 2000hrs@105℃ | 22uF | 10.2mm | 100V | 8mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
16910
(0+6364+10546)In Stock | SMD1210-110C-16V | BNstar | 16V 1.1A 50A 2.2A 1210 Resettable Fuses ROHS | C2760278 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16V | 1.1A | 50A | 800mW | 2.2A | 20mΩ | 600ms | 80mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
16899
(0+7231+9668)In Stock | 3F.6300222000R1N | Xucheng Elec | Glass Tube Fuse 6.3A Plugin,3.6x10mm Disposable fuses ROHS | C12194 | Plugin,3.6x10mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Glass Tube Fuse | 6.3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
16893
(0+3653+13240)In Stock | RVT1H100M0605 | Honor Elec | 10uF 50V ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C14162 | SMD,D6.3xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | -55℃~+105℃ | 2000hrs@105℃ | 10uF | 5.4mm | 50V | 6.3mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
16890
(0+9843+7047)In Stock | B16B-PHDSS-B(LF)(SN) | JST | 2x8P 16P PHD Tin 2mm 8 -25℃~+85℃ 3A 2 2mm Copper alloy Direct Insert Plugin,P=2mm Wire To Board Connector ROHS | C265274 | Plugin,P=2mm | Box-packed | 2mm | - | Tin | Copper alloy | - | 2mm | 2 | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | 3A | - | - | - | - | - | - | - | 5mm | 2x8P | 16P | PHD | 8 | PA66 | White | UL94V-0 | 250V | 17.9mm | 6.5mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
16868
(0+4769+12099)In Stock | OK2EL89CJI-111YLC-32.768K | YXC Crystal Oscillators | 1.8V~3.3V ±10ppm ±20ppm CMOS 32.768kHz SMD3225-4P Crystal Oscillators ROHS | C5280579 | SMD3225-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.8V~3.3V | ±10ppm | ±20ppm | CMOS | 32.768kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
16860
(0+0+16860)In Stock | 126RV0181 | KNSCHA | 47uF 10V 31mA ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C7461312 | SMD,D4xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | -55℃~+105℃ | 2000hrs@105℃ | 47uF | 5.4mm | 10V | 4mm | 31mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
16844
(0+8331+8513)In Stock | TPD1E04U04DPLR | Leiditech | DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C2972446 | DFN0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
16838
(100+14355+2383)In Stock
View marketplace suppliers’ inventory
| BM03B-SRSS-TB(LF)(SN) | JST | 1x3P 3P SH Tin 3 -25℃~+85℃ 1A 1 1mm Copper alloy Standing paste SMD,P=1mm Wire To Board Connector ROHS | C160389 | SMD,P=1mm | Tape & Reel (TR) | - | - | Tin | Copper alloy | - | 1mm | 1 | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | 1A | - | - | - | - | - | - | - | 3.6mm | 1x3P | 3P | SH | 3 | PA | White | UL94V-0 | 50V | 5mm | 4.25mm | Standing paste | - | - | - | - | - | Auxiliary soldering legs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 6000
|
16836
(0+4036+12800)In Stock
View marketplace suppliers’ inventory
| 1871731-1 | TE Connectivity | Housing Contact ROHS | C498501 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Tin | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
16830
(0+5721+11109)In Stock | SMD2920-500C-16V | BNstar | 16V 5A 40A 10A 2920 Resettable Fuses ROHS | C2760301 | 2920 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | 16V | 5A | 40A | 1.5W | 10A | 5mΩ | 5s | 31mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100 |
16825
(0+4822+12003)In Stock | MF1/4W-1M±1%-OT52 | VO | Metal Film Resistors 1MΩ 250mW ±100ppm/℃ ±1% Plugin,D2.7xL6.2mm Through Hole Resistors ROHS | C2903250 | Plugin,D2.7xL6.2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | - | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Metal Film Resistors | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1MΩ | 250V | 250mW | ±100ppm/℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
16813
(0+10063+6750)In Stock | SMD0603-050C-12V | BNstar | 12V 500mA 40A 1A 0603 Resettable Fuses ROHS | C2760256 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | 12V | 500mA | 40A | 500mW | 1A | 100mΩ | 100ms | 800mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
16807
(0+647+16160)In Stock | CY1471ME19EE45W2A2 | Dersonic | 470pF ±20% Y1 400V Plugin,P=10mm Safety Capacitors ROHS | C2857401 | Plugin,P=10mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | -40℃~+125℃ | - | 470pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Y1 | CQC;CUL;ENEC;UL;VDE | 400V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
16793
(0+0+16793)In Stock | CR0805-FX-1430ELF | BOURNS | 125mW Thick Film Resistors ±100ppm/℃ ±1% 143Ω 0805 Chip Resistor - Surface Mount ROHS | C203749 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | - | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Thick Film Resistors | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 143Ω | - | 125mW | ±100ppm/℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
16789
(0+9+16780)In Stock | RVT1E330M0505 | Honor Elec | 33uF 25V ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C41195 | SMD,D5xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | -55℃~+105℃ | 2000hrs@105℃ | 33uF | 5.4mm | 25V | 5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
16780
(0+13534+3246)In Stock | MMST3904 | BORN | 40V 225mW 200mA NPN SOT-323-3 Bipolar (BJT) ROHS | C2847224 | SOT-323-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nA | 40V | 225mW | 200mA | 300MHz | - | NPN | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
16758
(0+11292+5466)In Stock | GJM0335C1H4R9BB01D | Murata Electronics | 50V 4.9pF null 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C2180781 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.9pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | null | - | - | - | - | - | - | - | - | - | - | 50V | - | - | ||
| Min: 50 Mult: 50 |
16758
(0+11307+5451)In Stock | CC1H103ZA1ED3F4D1100 | Dersonic | -20%~+80% 10nF Y5V 50V Plugin,P=2.54mm Through Hole Ceramic Capacitors ROHS | C2832505 | Plugin,P=2.54mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | -20%~+80% | - | - | - | - | - | - | - | - | 10nF | - | - | 5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Y5V | - | - | - | - | - | - | - | - | - | - | 50V | 2.4mm | 2.54mm | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16748
(0+10848+5900)In Stock | FS3400MLT1 A09T | FOSAN | SOT-23 MOSFETs ROHS | C5119712 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
16737
(0+7480+9257)In Stock | RVT4.7UF100V67RV0118 | KNSCHA | 4.7uF 100V 23mA@120kHz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C2894225 | SMD,D6.3xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | -55℃~+105℃ | 2000hrs@105℃ | 4.7uF | 5.4mm | 100V | 6.3mm | 23mA@120kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |