Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Forward Current
|
Lens Color
|
Luminous Intensity
|
Dominant Wavelength
|
Emitted Color
|
Viewing Angle
|
Power Dissipation
|
Forward Voltage (VF)
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Wire Gauge - AWG
|
Contact Finish
|
Wire Gauge - mm2
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Current Rating
|
Circuits
|
DC Resistance
|
Impedance @ Frequency
|
Holes Structure
|
With Wings
|
With Locker
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Voltage Rated
|
Color Temperature
|
Peak Wavelength
|
Mounting Sytle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Forward Current
|
Lens Color
|
Luminous Intensity
|
Dominant Wavelength
|
Emitted Color
|
Viewing Angle
|
Power Dissipation
|
Forward Voltage (VF)
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Wire Gauge - AWG
|
Contact Finish
|
Wire Gauge - mm2
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Current Rating
|
Circuits
|
DC Resistance
|
Impedance @ Frequency
|
Holes Structure
|
With Wings
|
With Locker
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Voltage Rated
|
Color Temperature
|
Peak Wavelength
|
Mounting Sytle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20 |
209819
(0+70479+139340)In Stock | 03EC0566 | KNSCHA | 100uF 35V ±20% 170mA@120kHz Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2831718 | Plugin,D6.3xL12mm | Bag-packed | 100uF | -40℃~+105℃ | 35V | 6.3mm | 12mm | - | 2.5mm | ±20% | 170mA@120kHz | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
209577
(0+130122+79455)In Stock | NCD0402R1 | Foshan NationStar Optoelectronics | 25mA Colorless transparent lens 13mcd~30mcd 615nm~635nm -30℃~+85℃ Red 130° 65mW 1.6V~2.6V 0402 LED Indication - Discrete ROHS | C130719 | 0402 | Tape & Reel (TR) | - | -30℃~+85℃ | - | - | - | - | - | - | - | - | 25mA | Colorless transparent lens | 13mcd~30mcd | 615nm~635nm | Red | 130° | 65mW | 1.6V~2.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
208795
(100+208608+87)In Stock | CR1206J40101G | LIZ Elec | 250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 100Ω 1206 Chip Resistor - Surface Mount ROHS | C102267 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | ±5% | - | - | - | - | - | - | - | - | - | - | 250mW | Thick Film Resistors | 200V | ±200ppm/℃ | -55℃~+125℃ | 100Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
208511
(0+127347+81164)In Stock | SS14-MS | MSKSEMI | 40V Independent Type 550mV@1A 1A SMA(DO-214AC) Schottky Diodes ROHS | C2836394 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500uA@40V | 40V | Independent Type | 550mV@1A | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
208497
(0+208489+8)In Stock
View marketplace suppliers’ inventory
| B3B-PH-K-S(LF)(SN) | JST | 1x3P 3P PH Tin 3 -25℃~+85℃ 2A 1 2mm Brass Direct Insert Plugin,P=2mm Wire To Board Connector ROHS | C131339 | Plugin,P=2mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | 4.5mm | 1x3P | 3P | PH | Tin | - | 3 | 2A | PA66 | White | K-leg punch | 1 | UL94V-0 | 2mm | 100V | Brass | 7.9mm | 6mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
207863
(0+45788+162075)In Stock | BX-PH2.0-2PZZ | Bossie | 1x2P 2P 1 PH Tin 2mm 2 -25℃~+85℃ Brass 2A Direct Insert Plugin,P=2mm Wire To Board Connector ROHS | C18077744 | Plugin,P=2mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | 1x2P | 2P | PH | Tin | - | 2 | 2A | - | - | - | 1 | - | 2mm | - | Brass | - | - | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
207852
(0+108189+99663)In Stock
View marketplace suppliers’ inventory
| B10B-PH-K-S(LF)(SN) | JST | 1x10P 10P PH Tin 10 -25℃~+85℃ 2A 1 2mm Brass Direct Insert Plugin,P=2mm Wire To Board Connector ROHS | C158038 | Plugin,P=2mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | 4.5mm | 1x10P | 10P | PH | Tin | - | 10 | 2A | PA66 | White | K-leg punch | 1 | UL94V-0 | 2mm | 100V | Brass | 21.9mm | 6mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
207546
(0+45551+161995)In Stock | BAV99 | FOSAN | 80V 1 pair in series 1.25V@150mA 4ns 200mA SOT-23 Switching Diodes ROHS | C2926147 | SOT-23 | Tape & Reel (TR) | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 80V | 1 pair in series | 1.25V@150mA | 200mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4ns | 500nA@80V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
206877
(0+151648+55229)In Stock | A2547-TP | CJT(Changjiang Connectors) | 22~24 Housing Contact ROHS | C339475 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Phosphor Bronze | - | - | - | - | - | 22~24 | Tin | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
205709
(0+70713+134996)In Stock | SS54 | TWGMC | 40V Independent Type 550mV@5A 5A SMA(DO-214AC) Schottky Diodes ROHS | C727065 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500uA@40V | 40V | Independent Type | 550mV@5A | 5A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
204950
(0+101451+103499)In Stock | S9014 | TWGMC | 45V 200mW 200@1mA,5V 100mA NPN SOT-23 Bipolar (BJT) ROHS | C727140 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nA | 45V | 200mW | 200@1mA,5V | 100mA | 150MHz | 300mV@100mA,5mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
203770
(0+203764+6)In Stock | MPZ1608S600ATDH5 | TDK | 20mΩ ±25% 60Ω@100MHz 0603 Ferrite Beads ROHS | C307775 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | ±25% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.5A | 1 | 20mΩ | 60Ω@100MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
203716
(0+138921+64795)In Stock | SS310 | GOODWORK | 100V Independent Type 850mV@3A 3A SMA(DO-214AC) Schottky Diodes ROHS | C2848687 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 200uA@100V | 100V | Independent Type | 850mV@3A | 3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
203709
(0+49724+153985)In Stock
View marketplace suppliers’ inventory
| ZHR-6 | JST | -25℃~+85℃ 1.5mm 1x6P ZH 6 1 Without a buckle P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C160379 | P=1.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | ZH | - | - | 6 | - | PA66 | White | - | 1 | UL94V-0 | 1.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x6P | Without Wings | Without a buckle | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
202145
(0+182165+19980)In Stock | RVT1V151M0607 | ROQANG | 150uF 35V 118mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C3032176 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | 150uF | -40℃~+105℃ | 35V | 6.3mm | 7.7mm | - | - | ±20% | 118mA@120Hz | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
201616
(0+172529+29087)In Stock | BC847B | Guangdong Hottech | 45V 200mW 100mA NPN SOT-23 Bipolar (BJT) ROHS | C181140 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 45V | 200mW | - | 100mA | - | - | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
201420
(12+863+200545)In Stock | B8B-PH-K-S(LF)(SN) | JST | 1x8P 8P PH Tin 8 -25℃~+85℃ 2A 1 2mm Brass Direct Insert Plugin,P=2mm Wire To Board Connector ROHS | C157974 | Plugin,P=2mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | 4.5mm | 1x8P | 8P | PH | Tin | - | 8 | 2A | PA66 | White | K-leg punch | 1 | UL94V-0 | 2mm | 100V | Brass | 17.9mm | 6mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
201117
(0+38593+162524)In Stock | 14D561K | RUILON(Shenzhen Ruilongyuan Elec) | 920V 460V 350V 504V~616V Plugin Varistors ROHS | C40488 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 920V | 84.6J | 360pF@1kHz | 460V | 350V | 504V~616V | 4.5kA | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
201062
(0+159125+41937)In Stock | K14 | GOODWORK | 40V Independent Type 550mV@1A 1A SOD-123FL Schottky Diodes ROHS | C908662 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 200uA@40V | 40V | Independent Type | 550mV@1A | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
200601
(0+183270+17331)In Stock
View marketplace suppliers’ inventory
| B06B-PASK-1(LF)(SN) | JST | 1x6P 6P PA Tin 6 -25℃~+85℃ 3A 1 2mm Copper alloy Direct Insert Plugin,P=2mm Wire To Board Connector ROHS | C160281 | Plugin,P=2mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | 5.3mm | 1x6P | 6P | PA | Tin | - | 6 | 3A | Glass Fiber Reinforced PBT | White | K-leg punch;With column | 1 | UL94V-0 | 2mm | 250V | Copper alloy | 14mm | 7.7mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
199958
(0+112450+87508)In Stock | 178MU0007 | KNSCHA | ±10% 50V 1nF X7R Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS | C5632431 | Plugin,P=5.08mm | Bag-packed | 1nF | - | - | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
199577
(0+60920+138657)In Stock | CUS10S30,H3F | TOSHIBA | 30V 230mV@100mA 1A SC-76(SOD-323) Schottky Diodes ROHS | C146335 | SC-76(SOD-323) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500uA@30V | 30V | - | 230mV@100mA | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 30000+:
$0.0288
Ended with
00:00:00 | Min: 30000 Mult: 5
SPQ: 3000
|
120000
Marketplace product, estimated lead time
4-6
business days
| CUS10S30,H3F | TOSHIBA | 30V 230mV@100mA 1A SC-76(SOD-323) Schottky Diodes ROHS | C146335 | SC-76(SOD-323) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 4000
|
199037
(740+77739+120558)In Stock | GRM188C71C475KE21D | Murata Electronics | 16V 4.7uF X7S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C237615 | 0603 | Tape & Reel (TR) | 4.7uF | - | - | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | X7S | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16V | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
198682
(0+197695+987)In Stock | HL-PST-1608H233W(9000-16000K) | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | 10mA 9000K~16000K 600mcd Foggy yellow lens -40℃~+85℃ Positive Stick White 130° 66mW 3.3V 0603 LED Indication - Discrete ROHS | C219226 | 0603 | Tape & Reel (TR) | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | 10mA | Foggy yellow lens | 600mcd | - | White | 130° | 66mW | 3.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 9000K~16000K | - | Positive Stick | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
196199
(0+196171+28)In Stock | 0402WGJ0222TCE | UNI-ROYAL(Uniroyal Elec) | 62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 2.2kΩ 0402 Chip Resistor - Surface Mount ROHS | C25933 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | ±5% | - | - | - | - | - | - | - | - | - | - | 62.5mW | Thick Film Resistors | 50V | ±100ppm/℃ | -55℃~+155℃ | 2.2kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |