Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Frequency
|
Crystal Type
|
External load capacitor
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Operating Temperature
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
standby current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Lifetime @ Temp
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Contact Plating
|
Voltage Rating (Max)
|
Mounting Type
|
Circluar Pins/Square Pins
|
Insulation Height
|
Length of Mating Pin
|
Pitch
|
Number of Rows
|
Color
|
Contact Material
|
Pin Structure
|
Row Spacing
|
Number of Pins
|
Number of Ports
|
Interface Type
|
RF Series
|
Connector Type
|
Style
|
Interface Length/Height
|
Frequency-Max
|
Impedance
|
Interface Diameter
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Reference Series
|
Number of PINs Per Row
|
Plastic Material
|
Colour
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
number of channels
|
maximum input voltage
|
Maximum collector Emitter Voltage (Vceo)
|
Collector Current(Ic)
|
Voltage Rated
|
Dielectric Material
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Frequency
|
Crystal Type
|
External load capacitor
|
Normal temperature Frequency Tolerance
|
Frequency Stability(Full temperature range)
|
Operating Temperature
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
standby current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Lifetime @ Temp
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Contact Plating
|
Voltage Rating (Max)
|
Mounting Type
|
Circluar Pins/Square Pins
|
Insulation Height
|
Length of Mating Pin
|
Pitch
|
Number of Rows
|
Color
|
Contact Material
|
Pin Structure
|
Row Spacing
|
Number of Pins
|
Number of Ports
|
Interface Type
|
RF Series
|
Connector Type
|
Style
|
Interface Length/Height
|
Frequency-Max
|
Impedance
|
Interface Diameter
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Reference Series
|
Number of PINs Per Row
|
Plastic Material
|
Colour
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
number of channels
|
maximum input voltage
|
Maximum collector Emitter Voltage (Vceo)
|
Collector Current(Ic)
|
Voltage Rated
|
Dielectric Material
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1000
|
16045
(0+0+16045)In Stock | X503212MSB2GI | YXC Crystal Oscillators | 12MHz Surface Mount Crystal 20pF ±10ppm ±20ppm SMD5032 Crystals ROHS | C112573 | SMD5032 | Tape & Reel (TR) | 12MHz | Surface Mount Crystal | 20pF | ±10ppm | ±20ppm | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
16044
(0+16044+0)In Stock
View marketplace suppliers’ inventory
| LD1117DT50CTR | STMicroelectronics | 75dB@(120Hz) 800mA Fixed 5V Positive electrode 15V TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C93063 | TO-252-2(DPAK) | Tape & Reel (TR) | - | - | - | - | - | -40℃~+125℃ | 75dB@(120Hz) | 800mA | 10mA | 1.3V@(800mA) | Fixed | 5V | Positive electrode | 1 | 15V | Overcurrent Protection(OCP);Thermal Protection(TSD) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
16039
(0+7918+8121)In Stock | ERJ1HM2R2D11OT | AISHI(Aihua Group) | 2.2uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2988876 | Plugin,D5xL11mm | Bag-packed | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | 2.2uF | 50V | 5mm | 11mm | 2mm | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
16035
(0+2664+13371)In Stock | ARG02BTC2552 | Viking Tech | 62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 25.5kΩ 0402 Chip Resistor - Surface Mount ROHS | C2681593 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±0.1% | 62.5mW | Thin Film Resistor | 50V | ±25ppm/℃ | -55℃~+155℃ | 25.5kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
16020
(0+15988+32)In Stock | 01EC1882SHG47uF16V | KNSCHA | 47uF 16V 2.5Ω@100kHz ±20% 95mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C503214 | Plugin,D5xL11mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 47uF | 16V | 5mm | 11mm | 2mm | ±20% | - | - | - | - | - | - | 2.5Ω@100kHz | 95mA@100kHz | 10000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
16009
(0+10353+5656)In Stock | JK60-025 | Jinrui Electronic Materials Co. | 60V 250mA 40A 500mA Plugin Resettable Fuses ROHS | C369081 | Plugin | Bag-packed | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 250mA | 40A | 450mW | 500mA | 1Ω | 5s | 1.95Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
16004
(0+16002+2)In Stock | 1N4148 | LangJie | DO-35 Switching Diodes ROHS | C18195411 | DO-35 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
15953
(0+7468+8485)In Stock | MINISMDC050F-2 | Littelfuse | 24V 500mA 100A 1A 1812 Resettable Fuses ROHS | C2649901 | 1812 | Tape & Reel (TR) | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 24V | 500mA | 100A | 800mW | 1A | 150mΩ | 150ms | 1Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 20000
|
15950
(0+15950+0)In Stock | 0105WHF1151TDE | UNI-ROYAL(Uniroyal Elec) | 31.25mW Thick Film Resistors 15V ±1% ±200ppm/℃ 1.15kΩ 01005 Chip Resistor - Surface Mount ROHS | C560317 | 01005 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | 31.25mW | Thick Film Resistors | 15V | ±200ppm/℃ | -55℃~+125℃ | 1.15kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
15948
(0+8786+7162)In Stock
View marketplace suppliers’ inventory
| US1J-13-F | Diodes Incorporated | 1.7V@1A 75ns 1A 600V SMA Fast Recovery / High Efficiency Diodes ROHS | C85095 | SMA | Tape & Reel (TR) | - | - | - | - | - | -65℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.7V@1A | 5uA@600V | 75ns | - | 1A | 600V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 200 Mult: 200
Full Reel: 45000
|
15947
(0+15947+0)In Stock
View marketplace suppliers’ inventory
| 54102-T0600LF | Amphenol ICC | Tin 3A Direct Insert 2.54mm -65℃~+125℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS | C213465 | Plugin,P=2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -65℃~+125℃ | - | - | - | - | - | - | 3A | - | - | - | - | - | - | - | - | - | - | - | Tin | - | Direct Insert | - | 2.54mm | - | 2.54mm | Double Row | Black | Phosphor Bronze | - | 2.54mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
15936
(0+40+15896)In Stock | 2.54-2*7P | BOOMELE(Boom Precision Elec) | Direct Insert 14P 2.54mm Double Row Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS | C71397 | Plugin,P=2.54mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Direct Insert | - | - | - | 2.54mm | Double Row | Black | - | - | 2.54mm | 14P | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
15926
(0+8166+7760)In Stock | ECT818000500 | ECT | 1 Inner pin IPEX Board-End -40℃~+85℃ 6GHz 50Ω 1.5mm SMD Coaxial Connectors (RF) ROHS | C437254 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 | Inner pin | IPEX | Board-End | - | - | 6GHz | 50Ω | 1.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
15922
(0+15922+0)In Stock
View marketplace suppliers’ inventory
| B05B-XASS-1-T(LF)(SN) | JST | 1x5P 5P XA Tin 5 -25℃~+85℃ 3A 1 2.5mm Copper alloy Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS | C493429 | Plugin,P=2.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | 3A | - | - | - | - | - | - | - | - | - | - | - | Tin | - | - | - | - | - | 2.5mm | 1 | - | Copper alloy | - | - | 5P | - | - | - | - | - | - | - | - | - | 6.4mm | 1x5P | XA | 5 | Glass Fiber Reinforced PA66 | White | UL94V-0 | 250V | 15mm | 8.8mm | Direct Insert | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
15919
(0+464+15455)In Stock | RVE1H470M0607 | Honor Elec | 47uF 50V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C88677 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | - | - | - | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | 47uF | 50V | 6.3mm | 7.7mm | - | ±20% | - | - | - | - | - | - | - | - | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 500
|
15905
(0+0+15905)In Stock | RVT1E331M0810 | Honor Elec | 330uF 25V ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | C74593 | SMD,D8xL10.2mm | Tape & Reel (TR) | - | - | - | - | - | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | 330uF | 25V | 8mm | 10.2mm | - | ±20% | - | - | - | - | - | - | - | - | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
15905
(0+15160+745)In Stock | ULN2003AN(XBLW) | XBLW | Seven channels 50V 500mA DIP-16 Darlington Transistor Arrays ROHS | C18723564 | DIP-16 | Tube-packed | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Seven channels | 30V | 50V | 500mA | - | - | ||
| Min: 50 Mult: 50 |
15901
(0+11916+3985)In Stock | 2A223J114CL014 | KNSCHA | ±5% 100V 22nF -40℃~+85℃ Polyester Plugin,P=5mm Film Capacitors ROHS | C2764158 | Plugin,P=5mm | Bag-packed | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | 22nF | - | - | - | - | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100V | Polyester | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
15900
(0+0+15900)In Stock | FRC2512F2401TS | FOJAN | 1W Thick Film Resistors 200V ±100ppm/℃ ±1% 2.4kΩ 2512 Chip Resistor - Surface Mount ROHS | C5126147 | 2512 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | 1W | Thick Film Resistors | 200V | ±100ppm/℃ | - | 2.4kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
15890
(0+8809+7081)In Stock | PE684J2A0502 | KYET | 680nF -40℃~+110℃ ±5% 100V Plugin,P=5mm Polypropylene Film Capacitors (CBB) ROHS | C478437 | Plugin,P=5mm | Bag-packed | - | - | - | - | - | -40℃~+110℃ | - | - | - | - | - | - | - | - | - | - | 680nF | - | - | - | - | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100V | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
15881
(0+14033+1848)In Stock | CRCW0805200RFKEA | Vishay Intertech | 125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 200Ω 0805 Chip Resistor - Surface Mount ROHS | C844828 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | 125mW | Thick Film Resistors | 150V | ±100ppm/℃ | -55℃~+155℃ | 200Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
15869
(0+0+15869)In Stock | GRM188C80J106MEA6D | Murata Electronics | 6.3V 10uF X6S ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C576469 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10uF | - | - | - | - | ±20% | - | - | - | X6S | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.3V | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
15860
(0+13640+2220)In Stock | CR0805-FX-3900ELF | BOURNS | 125mW Thick Film Resistors ±100ppm/℃ ±1% 390Ω 0805 Chip Resistor - Surface Mount ROHS | C204466 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | 125mW | Thick Film Resistors | - | ±100ppm/℃ | -55℃~+155℃ | 390Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
15859
(0+7054+8805)In Stock | SS54LB | LangJie | 40V 450mV@5A 5A DO-214AA Schottky Diodes ROHS | C7450527 | DO-214AA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 450mV@5A | - | - | - | 5A | 40V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
15850
(0+0+15850)In Stock | 189RV0061 | KNSCHA | 100uF 25V 230mA 440mΩ ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C18203141 | SMD,D6.3xL5.7mm | Tape & Reel (TR) | - | - | - | - | - | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | 100uF | 25V | 6.3mm | 5.7mm | - | ±20% | - | - | - | - | - | - | 440mΩ | 230mA | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |