Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Colour
|
Operating Temperature Range
|
Pitch
|
Flame Retardant Rating
|
Holes Structure
|
With Wings
|
Reference Series
|
Number of PINs Per Row
|
Plastic Material
|
Number of Rows
|
Row Spacing
|
With Locker
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Power(Watts)
|
Type
|
Temperature Coefficient
|
Resistance
|
Overload Voltage (Max)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Emitted Color
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Watchdog
|
Peripheral/Function
|
CPU Core
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Mounting Style
|
Current Rating (DC)
|
Circuit
|
Switch Height
|
Voltage Rating (DC)
|
Switch Length
|
Actuator Color
|
Switch Width
|
Mechanical Life
|
Pin Style
|
Actuator Style
|
Supply Voltage
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Colour
|
Operating Temperature Range
|
Pitch
|
Flame Retardant Rating
|
Holes Structure
|
With Wings
|
Reference Series
|
Number of PINs Per Row
|
Plastic Material
|
Number of Rows
|
Row Spacing
|
With Locker
|
Capacitance
|
Operating Temperature
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Lifetime @ Temp
|
Power(Watts)
|
Type
|
Temperature Coefficient
|
Resistance
|
Overload Voltage (Max)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Emitted Color
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Infrared Data Association
|
Low-Voltage Detect
|
CCP Capture/Compare
|
Program Storage Size
|
Internal Comparator
|
communication protocol
|
Operating Voltage Range
|
Watchdog
|
Peripheral/Function
|
CPU Core
|
Real-Time Clock
|
Secure Digital Input and Output
|
Universal Serial Bus
|
Direct Memory Access
|
RAM Size
|
PWM (Bit)
|
Internal Oscillator
|
CPU Maximum Speed
|
DAC (Bit)
|
Program Memory Type
|
ADC (Bit)
|
GPIO Ports Number
|
Mounting Style
|
Current Rating (DC)
|
Circuit
|
Switch Height
|
Voltage Rating (DC)
|
Switch Length
|
Actuator Color
|
Switch Width
|
Mechanical Life
|
Pin Style
|
Actuator Style
|
Supply Voltage
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 15000
|
15724
(0+14530+1194)In Stock
Not recommended for new designs
| CHQ0603T-2N4S-HU | Chilisin Elec | 430mA 2.4nH 260mΩ 0201 Inductors (SMD) ROHS | C910031 | 0201 | Tape & Reel (TR) | 430mA | 2.4nH | 260mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
15720
(0+15720+0)In Stock | PAP-11V-S | JST | -25℃~+85℃ 2mm 1x11P PA 11 1 With locking buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS | C485356 | P=2mm | Bag-packed | - | - | - | White | -25℃~+85℃ | 2mm | UL94V-0 | 1x11P | Without Wings | PA | 11 | PA66 | 1 | - | With locking buckle | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
15712
(0+15502+210)In Stock | 01EC6706 | KNSCHA | 470uF 35V ±20% 1.03A@120kHz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2833302 | Plugin,D8xL16mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 470uF | -40℃~+105℃ | 35V | 8mm | 16mm | - | 5mm | ±20% | 1.03A@120kHz | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
15695
(0+2822+12873)In Stock | EWH1HM101F11OT | AISHI(Aihua Group) | 100uF 50V ±20% 180mA@120Hz Plugin,D8xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C105321 | Plugin,D8xL11mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100uF | - | 50V | 8mm | 11mm | - | 3.5mm | ±20% | 180mA@120Hz | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
15694
(0+0+15694)In Stock | CR1206-FX-1621ELF | BOURNS | 250mW Thick Film Resistors ±100ppm/℃ ±1% 1.62kΩ 1206 Chip Resistor - Surface Mount ROHS | C204683 | 1206 | Tape & Reel (TR) | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | - | - | 250mW | Thick Film Resistors | ±100ppm/℃ | 1.62kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
15692
(0+15692+0)In Stock
View marketplace suppliers’ inventory
| 511031000 | MOLEX | 2.5mm 1x10P 10 1 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C277642 | P=2.5mm | Bag-packed | - | - | - | - | - | 2.5mm | - | 1x10P | - | - | 10 | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 20000
|
15690
(0+0+15690)In Stock | CRCW010033R0FREL | Vishay Intertech | 31.25mW Thick Film Resistors 15V ±250ppm/℃ ±1% 33Ω 01005 Chip Resistor - Surface Mount ROHS | C2081969 | 01005 | Tape & Reel (TR) | - | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | - | - | 31.25mW | Thick Film Resistors | ±250ppm/℃ | 33Ω | 15V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
15669
(0+28+15641)In Stock
View marketplace suppliers’ inventory
| NSV1C201MZ4T1G | onsemi | 100V 800mW 120@500mA,2V 2A NPN SOT-223-3 Bipolar (BJT) ROHS | C86644 | SOT-223-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nA | 100V | 800mW | 120@500mA,2V | 2A | 100MHz | 180mV@2A,200mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
15660
(0+15657+3)In Stock | RVT330UF35V67RV0163 | KNSCHA | 330uF 35V 247mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | C2895285 | SMD,D10xL10.2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 330uF | -55℃~+105℃ | 35V | 10mm | 10.2mm | - | - | ±20% | 247mA@120Hz | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
15659
(0+0+15659)In Stock | 01EC1227SHC470UF25V | KNSCHA | 470uF 25V ±20% 250mA@100kHz Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C503221 | Plugin,D8xL12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 470uF | - | 25V | 8mm | 12mm | - | 3.5mm | ±20% | 250mA@100kHz | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
15650
(11450+0+4200)In Stock
View marketplace suppliers’ inventory
| BC846BDW1T1G | onsemi | 65V 380mW 200@2mA,5V 100mA NPN SOT-363 Bipolar (BJT) ROHS | C232588 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | 15nA | 65V | 380mW | 200@2mA,5V | 100mA | 100MHz | 600mV@100mA,5mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
15640
(0+13730+1910)In Stock | GVS1H100M0604 | Honor Elec | 10uF 50V ±20% SMD,D6.3xL4.5mm Aluminum Electrolytic Capacitors - SMD ROHS | C5456757 | SMD,D6.3xL4.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10uF | -55℃~+105℃ | 50V | 6.3mm | 4.5mm | - | - | ±20% | - | 1000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
15635
(0+0+15635)In Stock | CR0402-JW-154GLF | BOURNS | 62.5mW Thick Film Resistors ±5% ±200ppm/℃ 150kΩ 0402 Chip Resistor - Surface Mount ROHS | C203126 | 0402 | Tape & Reel (TR) | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±5% | - | - | 62.5mW | Thick Film Resistors | ±200ppm/℃ | 150kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
15631
(0+12371+3260)In Stock | 45-21S/KK3C-H4040L1L4B42Z3/2T | Everlight Elec | White SMD,2x3mm LED Indication - Discrete ROHS | C282152 | SMD,2x3mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | White | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
15626
(0+5416+10210)In Stock | VT100UF25V167RV0125 | KNSCHA | 100uF 25V 91mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C5246580 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100uF | -55℃~+105℃ | 25V | 6.3mm | 7.7mm | - | - | ±20% | 91mA@120Hz | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
15618
(0+9014+6604)In Stock
View marketplace suppliers’ inventory
| ZXMP6A17GTA | Diodes Incorporated | 60V 3A 125mΩ@10V,2.2A 2W 1V@250uA 1 Piece P-Channel SOT-223-4 MOSFETs ROHS | C154719 | SOT-223-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | 2W | - | - | - | - | - | - | 60V | 3A | 125mΩ@10V,2.2A | 1V@250uA | 637pF@30V | 17.7nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
15611
(0+3999+11612)In Stock | 152EC0394 | KNSCHA | 220uF 35V 282mA@100kHz ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6718375 | Plugin,D8xL12mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 220uF | -40℃~+105℃ | 35V | 8mm | 12mm | - | 3.5mm | ±20% | 282mA@100kHz | 3000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
15608
(0+6092+9516)In Stock
View marketplace suppliers’ inventory
| DMG7401SFG-7 | Diodes Incorporated | 30V 9.8A 11mΩ@20V,12A 940mW 3V@250uA 1 Piece P-Channel PowerDI3333-8 MOSFETs ROHS | C155247 | PowerDI3333-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | 940mW | - | - | - | - | - | - | 30V | 9.8A | 11mΩ@20V,12A | 3V@250uA | 2.987nF@15V | 58nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
15607
(0+12+15595)In Stock | CR0603-FX-97R6ELF | BOURNS | 100mW Thick Film Resistors ±100ppm/℃ ±1% 97.6Ω 0603 Chip Resistor - Surface Mount ROHS | C203903 | 0603 | Tape & Reel (TR) | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | - | - | 100mW | Thick Film Resistors | ±100ppm/℃ | 97.6Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
15601
(0+15601+0)In Stock
View marketplace suppliers’ inventory
| STM8S003K3T6C | STMicroelectronics | 8KB 2.95V~5.5V STM8 1KB 16MHz FLASH 28 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | C27142 | LQFP-32(7x7) | Tray | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | Yes | - | 8KB | - | - | 2.95V~5.5V | Yes | PWM;Watchdog | STM8 | - | - | - | - | 1KB | - | Yes | 16MHz | - | FLASH | 10bit | 28 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
15601
(0+5132+10469)In Stock | MS-22C01-G010 | G-Switch | Standing paste 1A DPDT 6V Black 10,000 times SMD Slide Switches ROHS | C2837066 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -20℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Standing paste | 1A | DPDT | 2.5mm | 6V | 7.2mm | Black | 3.5mm | 10,000 times | Gullwing | Rectangular column | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
15595
(0+0+15595)In Stock | CR0603-FX-88R7ELF | BOURNS | 100mW Thick Film Resistors ±100ppm/℃ ±1% 88.7Ω 0603 Chip Resistor - Surface Mount ROHS | C203877 | 0603 | Tape & Reel (TR) | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | - | - | 100mW | Thick Film Resistors | ±100ppm/℃ | 88.7Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
15589
(0+0+15589)In Stock | AC0201FR-072K26L | YAGEO | 50mW Thick Film Resistors ±1% ±200ppm/℃ 2.26kΩ 0201 Chip Resistor - Surface Mount ROHS | C910630 | 0201 | Tape & Reel (TR) | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | - | - | 50mW | Thick Film Resistors | ±200ppm/℃ | 2.26kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
15589
(0+14647+942)In Stock
View marketplace suppliers’ inventory
| SRK2001TR | STMicroelectronics | 4.5V~32V SSOP-10-150mil AC-DC Controllers and Regulators ROHS | C157395 | SSOP-10-150mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V~32V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
15573
(0+7763+7810)In Stock | mSMD030-60V | TECHFUSE | 60V 300mA 100A 600mA 1812 Resettable Fuses ROHS | C70109 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 300mA | 100A | 600mA |