Results: 2872
Parent Category
Category
Manufacturer
Package
Results: 2872
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
DAC (Bit)
ADC (Bit)
Number of I/O
Application Area
Program Memory Type
Program Storage Size
CPU Core
CPU Maximum Speed
Low Voltage Detection Threshold
Output Voltage
Supply Current
Operating Temperature
Tolerance
Input Voltage
Reference Type
Noise - 10Hz to 10kHz
Noise - 1/10Hz to 10Hz
Output Current
Temperature Coefficient
Output Type
Data Rate
Applications
Receive Current
Frequency Range
Typical Application Frequency
Operating Voltage
Interface
Current Of Transmitting
Forward Voltage (Vf@If)
Reverse Leakage Current (Ir)
Reverse Recovery Time (trr)
Diode Configuration
Rectified Current
Reverse Voltage (Vr)
Working Frequency
Power Supply Rejection Ratio (PSRR)
standby current
Dropout Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Collector Cut-Off Current (Icbo)
Collector-Emitter Breakdown Voltage (Vceo)
Power Dissipation (Pd)
DC Current Gain (hFE@Ic,Vce)
Collector Current (Ic)
Transition Frequency (fT)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Transistor type
Peak Pulse Current (Ipp)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Breakdown Voltage
Reverse Stand-Off Voltage (Vrwm)
Type
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Number of Lines
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
DAC (Bit)
ADC (Bit)
Number of I/O
Application Area
Program Memory Type
Program Storage Size
CPU Core
CPU Maximum Speed
Low Voltage Detection Threshold
Output Voltage
Supply Current
Operating Temperature
Tolerance
Input Voltage
Reference Type
Noise - 10Hz to 10kHz
Noise - 1/10Hz to 10Hz
Output Current
Temperature Coefficient
Output Type
Data Rate
Applications
Receive Current
Frequency Range
Typical Application Frequency
Operating Voltage
Interface
Current Of Transmitting
Forward Voltage (Vf@If)
Reverse Leakage Current (Ir)
Reverse Recovery Time (trr)
Diode Configuration
Rectified Current
Reverse Voltage (Vr)
Working Frequency
Power Supply Rejection Ratio (PSRR)
standby current
Dropout Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Collector Cut-Off Current (Icbo)
Collector-Emitter Breakdown Voltage (Vceo)
Power Dissipation (Pd)
DC Current Gain (hFE@Ic,Vce)
Collector Current (Ic)
Transition Frequency (fT)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Transistor type
Peak Pulse Current (Ipp)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Breakdown Voltage
Reverse Stand-Off Voltage (Vrwm)
Type
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Number of Lines
Min: 1
Mult: 1
3
(++)
In Stock
STM32F765BIT6STMicroelectronics
ARM-MSeries 216MHz LQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
C1340076LQFP-208(28x28)Tray12bit12bit168-FLASH2MBARM-MSeries216MHz1.7V~3.6V-------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
3
(++)
In Stock
TS4061BILT-1.25STMicroelectronics
1.25V ±0.2% 15mA Fixed SOT-23 Voltage Reference ROHS
C2157512SOT-23Tape & Reel (TR)---------1.25V--40℃~+85℃@(Ta)±0.2%-Parallel95uVrms10uVp-p15mA35ppm/℃Fixed--------------------------------------------
Min: 1
Mult: 1
3
(++)
In Stock
STM32WL55CCU7STMicroelectronics
300Kbps LoRa 150MHz~960MHz 2.4GHz UFQFPN-48(7x7) RF Transceiver ICs ROHS
C3606913UFQFPN-48(7x7)Tray------------40℃~+105℃--------300KbpsLoRa4.82mA150MHz~960MHz2.4GHz1.8V~3.6VADC;GPIO;I2C;SPI;IrDA;UART;USART120mA------------------------------------
Min: 1
Mult: 1
3
(++)
In Stock
STM32F334K6T7STMicroelectronics
ARM-M4 72MHz LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C529325LQFP-32(7x7)Tray12bit12bit25-FLASH32KBARM-M472MHz2V~3.6V-------------------------------------------------------
Min: 1
Mult: 1
3
(++)
In Stock
STM32L486RGT7STMicroelectronics
ARM-M4 80MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C1338402LQFP-64(10x10)Tray12bit12bit51-FLASH1MBARM-M480MHz1.71V~3.6V-------------------------------------------------------
Min: 1
Mult: 1
3
(++)
In Stock
STTH30L06CWSTMicroelectronics
1.55V@15A 55ns 1 pair of common cathodes 15A 600V TO-247 Fast Recovery / High Efficiency Diodes ROHS
C2798205TO-247Tube-packed----------------------------1.55V@15A15uA@600V55ns1 pair of common cathodes15A600V------------------------------
Min: 1
Mult: 1
3
(++)
In Stock
ST25DV-PWM-ESETSTMicroelectronics
13.56MHz RFID Modules ROHS
C17419129-Box-packed----------------------------------13.56MHz-----------------------------
Min: 1
Mult: 1
Full Reel: 2500
3
(++)
In Stock
LD2981ABU50TRSTMicroelectronics
63dB@(1kHz) 100mA Fixed 5V Positive electrode 16V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C222235SOT-89-3Tape & Reel (TR)---------5V--40℃~+125℃-----100mA-Fixed---------------63dB@(1kHz)150uA375mV@(100mA)Positive electrode116VLow ESR;Overcurrent Protection(OCP);Thermal Protection(TSD)----------------------
Min: 1
Mult: 1
Full Reel: 1000
3
(++)
In Stock
STM32F103VFT6TRSTMicroelectronics
ARM-M3 72MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
C2054010LQFP-100(14x14)Tape & Reel (TR)12bit12bit80-FLASH768KBARM-M372MHz2V~3.6V-------------------------------------------------------
Min: 5
Mult: 5
0
BD140STMicroelectronics
80V 1.25W 63@150mA,2V 1.5A PNP TO-126 Bipolar (BJT) ROHS
C38652TO-126Tube-packed------------65℃~+150℃------------------------------10uA80V1.25W63@150mA,2V1.5A-0.5V@0.5A,0.05APNP--------------
Min: 1
Mult: 1
2
(++)
In Stock
STM32F469VGT6STMicroelectronics
ARM-M4 180MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
C503095LQFP-100(14x14)Tray12bit12bit71--1MBARM-M4180MHz1.7V~3.6V-------------------------------------------------------
Min: 1
Mult: 1
2
(++)
In Stock
STM32L4P5ZGT6PSTMicroelectronics
ARM-M4 120MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
C3216005LQFP-144(20x20)Tray12bit12bit115--1MBARM-M4120MHz1.71V~3.6V-------------------------------------------------------
Min: 1
Mult: 1
2
(++)
In Stock
L297DSTMicroelectronics
SO-20-300mil Stepper Motor Driver ROHS
C1523897SO-20-300milTube-packed----------------------------------------------------------------
Min: 1
Mult: 1
2
(++)
In Stock
STM32F423ZHT6STMicroelectronics
ARM-M4 100MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
C1235425LQFP-144(20x20)Tray12bit12bit114-FLASH1.5MBARM-M4100MHz1.7V~3.6V-------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
2
(++)
In Stock
STEF12H60MPURSTMicroelectronics
VFQFPN-32L(5x5) Power Management - Specialized ROHS
C5267846VFQFPN-32L(5x5)Tape & Reel (TR)----------------------------------------------------------------
Min: 1
Mult: 1
2
(++)
In Stock
BZW50-27STMicroelectronics
968A@8/20us 5kW 62V 30V 27V R-6 ESD and Surge Protection (TVS/ESD) ROHS
C1665821R-6Tape & Reel (TR)--------------------------------------------------968A@8/20us5kW62V30V27VTVS--------
Min: 1
Mult: 1
2
(++)
In Stock
STM32L011K4U6STMicroelectronics
ARM-MSeries 32MHz UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
C1340421UFQFPN-32(5x5)Tray-12bit28-FLASH16KBARM-MSeries32MHz1.65V~3.6V-------------------------------------------------------
Min: 1
Mult: 1
2
(++)
In Stock
STPS3045CWSTMicroelectronics
45V 1 pair of common cathodes 15A 570mV@15A TO-247-3 Schottky Diodes ROHS
C2970113TO-247-3Tube-packed----------------------------570mV@15A200uA@45V-1 pair of common cathodes15A45V------------------------------
Min: 1
Mult: 1
2
(++)
In Stock
STM32H7A3LIH6QSTMicroelectronics
ARM-MSeries 280MHz TFBGA-225 Microcontrollers (MCU/MPU/SOC) ROHS
C2970163TFBGA-225Tray12bit16bit168--2MBARM-MSeries280MHz1.62V~3.6V-------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
2
(++)
In Stock
ST730M50RSTMicroelectronics
300mA Fixed 5V Positive electrode 28V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C2970399SOT-23-5Tape & Reel (TR)---------5V--40℃~+125℃@(Ta)-----300mA-Fixed----------------10uA1.2V@(300mA)Positive electrode128VLow ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability----------------------
Min: 1
Mult: 1
2
(++)
In Stock
STF4N90K5STMicroelectronics
900V 4A 1.9Ω@10V,1.5A 20W 3V@100uA 1 N-channel TO-220FP-3 MOSFETs ROHS
C2970564TO-220FP-3Tube-packed------------55℃~+150℃--------------------------------20W----------1 N-channel900V4A1.9Ω@10V,1.5A3V@100uA1pF@100V173pF@100V5.3nC@720V-
Min: 1
Mult: 1
2
(++)
In Stock
STM32WLE5JCI6STMicroelectronics
UFBGA-73 Microcontrollers (MCU/MPU/SOC) ROHS
C2971285UFBGA-73Tray----------------------------------------------------------------
Min: 1
Mult: 1
2
(++)
In Stock
STW45NM50STMicroelectronics
500V 45A 0.08Ω@10V,22.5A 390W 4V@250uA 1 N-channel TO-247-3 MOSFETs ROHS
C2688515TO-247-3Tube-packed------------55℃~+150℃--------------------------------390W----------1 N-channel500V45A0.08Ω@10V,22.5A4V@250uA140pF@25V3.29nF@25V113nC@400V-
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 2500
2
(++)
In Stock
ITA6V1U1RLSTMicroelectronics
25A@8/20us 12V 300W 6.51V 5V SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS
C1974275SOIC-8Tape & Reel (TR)--------------------------------------------------25A@8/20us300W12V6.51V5VESD-------Hex
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
2
(++)
In Stock
TSV521ICTSTMicroelectronics
SC-70-5 Operational Amplifier ROHS
C155596SC-70-5Tape & Reel (TR)----------------------------------------------------------------