Results: 2872
Parent Category
Category
Manufacturer
Package
Results: 2872
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
DAC (Bit)
ADC (Bit)
Number of I/O
Application Area
Program Storage Size
CPU Core
CPU Maximum Speed
Low Voltage Detection Threshold
Reverse Leakage Current (Ir)
Reverse Voltage (Vr)
Forward Voltage (Vf@If)
Rectified Current (Io)
Program Memory Type
Input Offset Voltage Drift (Vos TC)
Number of Circuits
Current - Input Bias(Ib)
Operating Temperature
Noise density(eN)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Output Current
Common Mode Rejection Ratio (CMRR)
Rail to Rail
Voltage - Input Offset(Vos)
Maximum Power Supply Range (Vdd-Vss)
ROM Size
Operating Temperature Range
FLASH Size
Memory Size
Write Cycle Time (Tw)
Supply Voltage
Write Cycle Endurance
Interface Type
standby current
Dropout Voltage
Output Type
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Channel Type
Power Dissipation
Continuous Drain Current
V(BR)DSS
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Number of Bits per Element
Series
Number of Elements
Function
Default Output
Number of Forward Channels
Rating
Number of Reverse Channels
Integrated Power Supply
CMTI(kV/us)
Data Rate(Max)
Bandwidth
Filter Type
Impedance
Insertion Loss
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
DAC (Bit)
ADC (Bit)
Number of I/O
Application Area
Program Storage Size
CPU Core
CPU Maximum Speed
Low Voltage Detection Threshold
Reverse Leakage Current (Ir)
Reverse Voltage (Vr)
Forward Voltage (Vf@If)
Rectified Current (Io)
Program Memory Type
Input Offset Voltage Drift (Vos TC)
Number of Circuits
Current - Input Bias(Ib)
Operating Temperature
Noise density(eN)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Output Current
Common Mode Rejection Ratio (CMRR)
Rail to Rail
Voltage - Input Offset(Vos)
Maximum Power Supply Range (Vdd-Vss)
ROM Size
Operating Temperature Range
FLASH Size
Memory Size
Write Cycle Time (Tw)
Supply Voltage
Write Cycle Endurance
Interface Type
standby current
Dropout Voltage
Output Type
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Channel Type
Power Dissipation
Continuous Drain Current
V(BR)DSS
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Number of Bits per Element
Series
Number of Elements
Function
Default Output
Number of Forward Channels
Rating
Number of Reverse Channels
Integrated Power Supply
CMTI(kV/us)
Data Rate(Max)
Bandwidth
Filter Type
Impedance
Insertion Loss
Min: 1
Mult: 1
2
(++)
In Stock
STM32L476VCT6STMicroelectronics
ARM-M4 80MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
C2969826LQFP-100(14x14)Tray12bit12bit82-256KBARM-M480MHz1.71V~3.6V-------------------------------------------------------------
Min: 1
Mult: 1
2
(++)
In Stock
STPSC10065DSTMicroelectronics
650V 1.45V@10A 10A TO-220AC SiC Diodes ROHS
C2942354TO-220ACTube-packed--------130uA@650V650V1.45V@10A10A---------------------------------------------------------
Min: 1
Mult: 1
2
(++)
In Stock
STM32F107RBT6STMicroelectronics
ARM-M3 72MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C16918LQFP-64(10x10)Tray12bit12bit51-128KBARM-M372MHz2V~3.6V----FLASH--------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
2
(++)
In Stock
TSV911RILTSTMicroelectronics
Single channel 1pA 4.5V/us 8MHz Rail-to-rail input, rail-to-rail output 4.5mV SOT-23-5 Operational Amplifier ROHS
C2058295SOT-23-5Tape & Reel (TR)-------------5uV/℃Single channel1pA-40℃~+125℃21nV/√Hz@10kHz4.5V/us8MHz35mA82dBRail-to-rail input, rail-to-rail output4.5mV5.5V--------------------------------------------
Min: 1
Mult: 1
Full Reel: 1000
2
(++)
In Stock
STA309A13TRSTMicroelectronics
TQFP-64(10x10) Digital Signal Processors (DSP/DSC) ROHS
C2688655TQFP-64(10x10)Tape & Reel (TR)---------------------------40℃~+125℃------------------------------------------
Min: 1
Mult: 1
Full Reel: 4000
2
(++)
In Stock
M24C32-DRDW3TP/KSTMicroelectronics
32Kbit I2C TSSOP-8 EEPROM ROHS
C2061360TSSOP-8Tape & Reel (TR)-----------------40℃~+125℃-----------32Kbit4ms1.7V~5.5V600000 timesI2C------------------------------------
Min: 1
Mult: 1
2
(++)
In Stock
STM32F042K6T6STMicroelectronics
ARM-M0 48MHz LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C69216LQFP-32(7x7)Tray-12bit26-32KBARM-M048MHz1.65V~3.6V----FLASH--------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
2
(++)
In Stock
LDO40LPURYSTMicroelectronics
400mA Adjustable 2.5V~11V Positive electrode 38V DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C2688671DFN-6(3x3)Tape & Reel (TR)-----------------40℃~+125℃@(Tj)---400mA------------90uA270mV@(400mA)Adjustable2.5V~11VPositive electrode138VLow ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Automotive Standard Certification----------------------------
Min: 1
Mult: 1
Full Reel: 1000
2
(++)
In Stock
STM32F446RCT6TRSTMicroelectronics
ARM-M4 180MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C2969856LQFP-64(10x10)Tape & Reel (TR)12bit12bit50-256KBARM-M4180MHz1.7V~3.6V-------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1000
2
(++)
In Stock
SCTH35N65G2V-7STMicroelectronics
H2PAK-7 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
C2970626H2PAK-7Tape & Reel (TR)-----------------------------------------1 N-channel208W45A650V------------------------
Min: 1
Mult: 1
2
(++)
In Stock
STM32F746IGT7STMicroelectronics
ARM-MSeries 216MHz LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
C1343775LQFP-176(24x24)Tray12bit12bit140-1MBARM-MSeries216MHz1.7V~3.6V----FLASH--------------------------------------------------------
Min: 1
Mult: 1
2
(++)
In Stock
STM32L152RDT6STMicroelectronics
ARM-M3 32MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C1337564LQFP-64(10x10)Tray12bit12bit51-384KBARM-M332MHz1.8V~3.6V----FLASH--------------------------------------------------------
Min: 1
Mult: 1
2
(++)
In Stock
STM32F091RCT7STMicroelectronics
ARM-M0 48MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C1338298LQFP-64(10x10)Tray12bit12bit52-256KBARM-M048MHz2V~3.6V----FLASH--------------------------------------------------------
Min: 1
Mult: 1
2
(++)
In Stock
STM32G071KBU3STMicroelectronics
ARM-MSeries 64MHz UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
C724239UFQFPN-32(5x5)Tray12bit12bit30-128KBARM-MSeries64MHz1.7V~3.6V-------------------------------------------------------------
Min: 1
Mult: 1
2
(++)
In Stock
STF16N60M6STMicroelectronics
600V 12A 0.32Ω@10V,6A 25W 4.75V@250uA 1 N-channel TO-220FPAB-3 MOSFETs ROHS
C155608TO-220FPAB-3Tube-packed-----------------55℃~+150℃----------------------------600V12A0.32Ω@10V,6A25W4.75V@250uA3pF@100V1 N-channel575pF@100V16.7nC@10V---------------
Min: 1
Mult: 1
2
(++)
In Stock
STPSC8065DSTMicroelectronics
650V 1.45V@8A 8A TO-220AC SiC Diodes ROHS
C192070TO-220ACTube-packed--------105uA@650V650V1.45V@8A8A---------------------------------------------------------
Min: 1
Mult: 1
2
(++)
In Stock
STP24NF10STMicroelectronics
100V 26A 85W 60mΩ@10V,12A 4V@250uA 1 N-channel TO-220-3 MOSFETs ROHS
C2844919TO-220-3Tube-packed-----------------40℃~+175℃----------------------------100V26A60mΩ@10V,12A85W4V@250uA50pF1 N-channel870pF41nC@10V---------------
Min: 1
Mult: 1
Full Reel: 2500
2
(++)
In Stock
STPSC2H065B-TRSTMicroelectronics
650V 1.55V@2A 2A DPAK SiC Diodes ROHS
C2970070DPAKTape & Reel (TR)--------20uA@650V650V1.55V@2A2A---------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2400
2
(++)
In Stock
STM32F101CBT6TRSTMicroelectronics
ARM-M3 36MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C2970083LQFP-48(7x7)Tape & Reel (TR)-12bit37-128KBARM-M336MHz2V~3.6V-------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2500
2
(++)
In Stock
M74HC595YTTRSTMicroelectronics
8 2V~6V 1 Serial to serial or parallel TSSOP-16 Shift Registers ROHS
C2971473TSSOP-16Tape & Reel (TR)-----------------40℃~+125℃-------------2V~6V----Tri-State------------------874HC1Serial to serial or parallel-----------
Min: 1
Mult: 1
2
(++)
In Stock
X-NUCLEO-IHM02A1STMicroelectronics
Development Boards & Kits ROHS
C2971346-Box-packed---------------------------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 1000
2
(++)
In Stock
STISO621WTRSTMicroelectronics
SO-8 Digital Isolators ROHS
C5288546SO-8Tape & Reel (TR)-----------------40℃~+125℃------------------------------------------1-1No50kV/us100Mbps----
Min: 1
Mult: 1
Full Reel: 2500
2
(++)
In Stock
BALFHB-WL-06D3STMicroelectronics
66MHz Bandpass 0.85dB CSPG-8 RF Filters ROHS
C5350079CSPG-8Tape & Reel (TR)-----------------40℃~+105℃------------------------------------------------66MHzBandpass50Ω0.85dB
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
2
(++)
In Stock
LMV821AICTSTMicroelectronics
Single channel 60nA 1.9V/us 5.5MHz Rail-to-Rail Output 800uV SC-70-5 Operational Amplifier ROHS
C2058804SC-70-5Tape & Reel (TR)-------------1uV/℃Single channel60nA-40℃~+125℃13nV/√Hz@10kHz1.9V/us5.5MHz70mA90dBRail-to-Rail Output800uV5.5V--------------------------------------------
Min: 1
Mult: 1
2
(++)
In Stock
STP10N105K5STMicroelectronics
1.05kV 6A 130W 1.3Ω@10V,3A 4V@100uA 1 N-channel TO-220-3 MOSFETs ROHS
C2970527TO-220-3Tube-packed-----------------55℃~+150℃----------------------------1.05kV6A1.3Ω@10V,3A130W4V@100uA1.3pF1 N-channel545pF@100V21.5nC@10V---------------