Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
Output Type
|
Operating Temperature
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Synchronous Rectification
|
Function
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Input Voltage
|
standby current
|
Dropout Voltage
|
Noise
|
Type
|
Supply Voltage
|
number of channels
|
Maximum Power
|
Supply Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
Output Type
|
Operating Temperature
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Synchronous Rectification
|
Function
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Input Voltage
|
standby current
|
Dropout Voltage
|
Noise
|
Type
|
Supply Voltage
|
number of channels
|
Maximum Power
|
Supply Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 800
| Not available now | SL4275-G | Slkor(SLKORMICRO Elec.) | 70dB@(100Hz) 800mA Fixed 5V Positive electrode 42V TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19632473 | TO-263-5 | Tape & Reel (TR) | 70dB@(100Hz) | 800mA | Fixed | -40℃~+150℃@(Tj) | 5V | Positive electrode | 1 | 42V | Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;Short-Circuit Protection | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
| Not available now | TMI6050-12 | TMI | 60dB@(1kHz) 600mA Fixed 1.2V Positive electrode 5.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C883398 | SOT-23-5 | Tape & Reel (TR) | 60dB@(1kHz) | 600mA | Fixed | -40℃~+125℃@(Tj) | 1.2V | Positive electrode | 1 | 5.5V | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Short-Circuit Protection;Automatic Discharge Function | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now | SL8205FC | Slkor(SLKORMICRO Elec.) | Step-down type 4.5V~20V 5A SOP-8-EP DC-DC Converters ROHS | C19632476 | SOP-8-EP | Tape & Reel (TR) | - | 5A | - | -20℃~+85℃ | - | - | 1 | - | - | Yes | Step-down type | Step-down | 500kHz | Built-in | 4.5V~20V | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
| Not available now | LM317S(XBLW) | XBLW | 1.5A Adjustable 1.25V~37V Positive electrode 40V SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19708140 | SOT-223 | Tape & Reel (TR) | - | 1.5A | Adjustable | -40℃~+125℃ | 1.25V~37V | Positive electrode | 1 | 40V | Overcurrent Protection(OCP);Thermal Protection(TSD);With ability;Short-Circuit Protection | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| Not available now | TMI6050-28 | TMI | 60dB@(1kHz) 600mA Fixed 2.8V Positive electrode 5.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C1509109 | SOT-23-5 | Tape & Reel (TR) | 60dB@(1kHz) | 600mA | Fixed | -40℃~+125℃@(Tj) | 2.8V | Positive electrode | 1 | 5.5V | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Short-Circuit Protection;Automatic Discharge Function | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 800
| Not available now | LM337CDTR(XBLW) | XBLW | 1.5A Adjustable 1.25V~37V Negative electrode 40V TO-263-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C19267472 | TO-263-3L | Tape & Reel (TR) | - | 1.5A | Adjustable | 0℃~+125℃ | 1.25V~37V | Negative electrode | 1 | 40V | Overcurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now | SL8366 | Slkor(SLKORMICRO Elec.) | Step-down type 4.75V~42V ESOP-8 DC-DC Converters ROHS | C19632474 | ESOP-8 | Tape & Reel (TR) | - | - | - | -40℃~+150℃@(TJ) | - | - | 1 | - | - | - | Step-down type | Step-down | 370kHz | Built-in | 4.75V~42V | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now | RS3112-2.048XK | Jiangsu RUNIC Tech | SOP-8 Voltage Reference ROHS | C19268122 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now | CBM1232AS8 | Corebai Microelectronics | SOP-8 Supervisor and Reset ICs ROHS | C19274485 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now
View marketplace suppliers’ inventory
| XC6804A4E14R-G | Torex Semicon | USPEL-6(1.8x2) Battery Management ROHS | C5456997 | USPEL-6(1.8x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| Not available now | BD3570YFP-ME2 | ROHM Semicon | 500mA 55dB@(120Hz) Fixed 3.3V Positive electrode 36V TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2994787 | TO-252-3 | Tape & Reel (TR) | 55dB@(120Hz) | 500mA | Fixed | -40℃~+125℃@(Ta) | 3.3V | Positive electrode | 1 | 36V | Low ESR;Overcurrent Protection(OCP);Short-Circuit Protection | - | - | - | - | - | - | 50uA | 480mV@(200mA) | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| Not available now | BD433M5WFPJ-CZE2 | ROHM Semicon | 500mA 60dB@(120Hz) Fixed 3.3V Positive electrode 42V TO252-J5(F) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2981754 | TO252-J5(F) | Tape & Reel (TR) | 60dB@(120Hz) | 500mA | Fixed | -40℃~+150℃ | 3.3V | Positive electrode | 1 | 42V | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);With ability;Automotive Standard Certification;Anti-Reverse | - | - | - | - | - | - | 95uA | 750mV@(300mA) | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| Not available now | BAJ2CC0WFP-E2 | ROHM Semicon | TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5883269 | TO-252-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now
View marketplace suppliers’ inventory
| BD90610EFJ-CE2 | ROHM Semicon | Step-down type Adjustable 1.25A 800mV~36V 5V~36V SOIC-8 DC-DC Converters ROHS | C2981753 | SOIC-8 | Tape & Reel (TR) | - | 1.25A | Adjustable | -40℃~+125℃@(TA) | 800mV~36V | - | 1 | - | - | No | Step-down type | Step-down | 500kHz | Built-in | 5V~36V | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| Not available now
View marketplace suppliers’ inventory
| PD69204T4ILQ-TR-LE | Microchip Tech | Power Sourcing Equipment (PSE) 32V~57V 95W VQFN-56(8x8) Power Over Ethernet (PoE) Controllers ROHS | C5236748 | VQFN-56(8x8) | Tape & Reel (TR) | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Power Sourcing Equipment (PSE) | 32V~57V | 4 | 95W | - | |||
Min: 1 Mult: 1
Full Reel: 250
| Not available now | BQ500511RHAT | Texas Instruments | 3.45mA 2V~3.6V VQFN-40(6x6) Wireless Charge-Discharge ICs ROHS | C3189479 | VQFN-40(6x6) | Tape & Reel (TR) | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2V~3.6V | - | - | 3.45mA | |||
Min: 1 Mult: 1
Full Reel: 5000
| Not available now | STI8021 | TMI | Step-down type 2.3V~6V 1.2A DFN-10-EP(3x3) DC-DC Converters ROHS | C840565 | DFN-10-EP(3x3) | Tape & Reel (TR) | - | 1.2A | - | -40℃~+85℃@(TA) | - | - | 2 | - | - | Yes | Step-down type | Step-down | 1.5MHz | Built-in | 2.3V~6V | - | - | - | - | - | - | - | - |