Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
standby current
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Operating Temperature -
|
Input Voltage
|
Resistor On-State
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Dropout Voltage
|
Synchronous Rectification
|
Function
|
Switch tube (built-in/external)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
standby current
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Operating Temperature -
|
Input Voltage
|
Resistor On-State
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Dropout Voltage
|
Synchronous Rectification
|
Function
|
Switch tube (built-in/external)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
|
1977
(1272+705+0)In Stock | BAJ5CC0FP-E2 | ROHM Semicon | 55dB@(120Hz) 1A Fixed 15V Positive electrode 25V TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2924224 | TO-252 | Tape & Reel (TR) | 55dB@(120Hz) | 1A | 2.5mA | -40℃~+125℃ | Fixed | 15V | Positive electrode | 1 | 25V | Overcurrent Protection(OCP);Thermal Protection(TSD);Anti-Siphon;Overvoltage Protection (OVP) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1973
(0+1973+0)In Stock
View marketplace suppliers’ inventory
| AP2401S-13 | Diodes Incorporated | 2.7V~5.5V 70mΩ 2A 1 SO-8 Power Distribution Switches ROHS | C2150099 | SO-8 | Tape & Reel (TR) | - | 2A | - | - | - | - | - | 1 | - | - | -40℃~+85℃ | 2.7V~5.5V | 70mΩ | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1970
(0+1970+0)In Stock | UC2845BN(LX) | lingxingic | 49kHz~55kHz 7.6V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C22390259 | DIP-8 | Tube-packed | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | 49kHz~55kHz | 48% | 7.6V~30V | Boost | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1970
(0+1970+0)In Stock | CBM431Z23 | Corebai Microelectronics | SOT-23-3 Voltage Reference ROHS | C5364343 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
1965
(0+1965+0)In Stock | DP2701A | Shenzhen Developer Microelec. | SOP-7 AC-DC Controllers and Regulators ROHS | C2967748 | SOP-7 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1965
(3+1962+0)In Stock | XC61CN1902MR | Torex Semicon | SOT-23 Supervisor and Reset ICs ROHS | C2983914 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1960
(0+1960+0)In Stock | UC2844BN(LX) | lingxingic | 49kHz~55kHz 10V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C22390257 | DIP-8 | Tube-packed | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | 49kHz~55kHz | 48% | 10V~30V | Boost | - | - | - | - | ||
| Min: 5 Mult: 5 |
1960
(0+1960+0)In Stock | UC3845BN(LX) | lingxingic | 49kHz~55kHz 7.6V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C22397226 | DIP-8 | Tube-packed | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | 49kHz~55kHz | 48% | 7.6V~30V | Boost | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1956
(1956+0+0)In Stock | VRH3151NLX | AnaSem | 300mA 75dB@1kHz 3.15V 6V LLP-4(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C698002 | LLP-4(1.2x1.6) | Tape & Reel (TR) | 75dB@1kHz | 300mA | 25uA | - | - | 3.15V | - | 1 | 6V | Low ESR;Overcurrent Protection(OCP);With ability;Short-Circuit Protection;Automatic Discharge Function | - | - | - | - | - | - | - | 90mV | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1955
(356+1599+0)In Stock
View marketplace suppliers’ inventory
| AP61302QZ6-7 | Diodes Incorporated | Step-down type Adjustable 600mV~5.5V 3A 2.4V~5.5V SOT-563 DC-DC Converters ROHS | C5248533 | SOT-563 | Tape & Reel (TR) | - | 3A | - | -40℃~+125℃@(TA) | Adjustable | 600mV~5.5V | - | 1 | - | - | - | 2.4V~5.5V | - | 2.2MHz | - | - | Step-down | - | Yes | Step-down type | Built-in | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1954
(265+845+844)In Stock | TA78L05F(TE12L.F) | TOSHIBA | 49dB@(120Hz) 150mA Fixed 5V Positive electrode HSOP-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2762680 | HSOP-3 | Tape & Reel (TR) | 49dB@(120Hz) | 150mA | - | -30℃~+85℃ | Fixed | 5V | Positive electrode | 1 | - | Overcurrent Protection(OCP);Thermal Protection(TSD) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1948
(1948+0+0)In Stock | OB2530APAP-H | OB(On-Bright Elec) | DIP-8 AC-DC Controllers and Regulators ROHS | C138848 | DIP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1945
(1790+155+0)In Stock
View marketplace suppliers’ inventory
| TJ7533GF | HTC Korea TAEJIN Tech | 38dB@(100Hz) 250mA Fixed 3.3V Positive electrode 28V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2847001 | SOT-89-3 | Tape & Reel (TR) | 38dB@(100Hz) | 250mA | - | - | Fixed | 3.3V | Positive electrode | 1 | 28V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1940
(0+1940+0)In Stock | UC3842BN(LX) | lingxingic | 49kHz~55kHz 10V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C22397220 | DIP-8 | Tube-packed | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | 49kHz~55kHz | 97% | 10V~30V | Boost | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1936
(0+1936+0)In Stock | HT431ARZ | HTCSEMI | SOP-8 Voltage Reference ROHS | C5336210 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1933
(1931+2+0)In Stock
View marketplace suppliers’ inventory
| VIPER17LN | STMicroelectronics | DIP-7 AC-DC Controllers and Regulators ROHS | C10057 | DIP-7 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
1932
(932+1000+0)In Stock | LM2575S-5.0RG | HANSCHIP semiconductor | Step-down type 2A 4.5V~40V TO-263-5 DC-DC Converters ROHS | C2977108 | TO-263-5 | Tape & Reel (TR) | - | 2A | - | - | - | - | - | 1 | - | - | - | 4.5V~40V | - | - | - | - | - | - | - | Step-down type | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1931
(1931+0+0)In Stock
View marketplace suppliers’ inventory
| STMPS2171MTR | STMicroelectronics | 2.7V~5.5V 110mΩ 1A 1 SO-8 Power Distribution Switches ROHS | C2150330 | SO-8 | Tape & Reel (TR) | - | 1A | - | - | - | - | - | 1 | - | - | -40℃~+125℃ | 2.7V~5.5V | 110mΩ | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1931
(1181+750+0)In Stock
View marketplace suppliers’ inventory
| AZ1117D-2.5TRE1 | Diodes Incorporated | 75dB@(120Hz) 1A Fixed 2.5V Positive electrode 15V TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C460432 | TO-252-2 | Tape & Reel (TR) | 75dB@(120Hz) | 1A | 10mA | -40℃~+125℃@(Tj) | Fixed | 2.5V | Positive electrode | 1 | 15V | Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection | - | - | - | - | - | - | - | 1.25V@(1A) | - | - | - | ||
| Min: 5 Mult: 5 |
1930
(0+1930+0)In Stock | UC2842BN(LX) | lingxingic | 49kHz~55kHz 10V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C22390253 | DIP-8 | Tube-packed | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | 49kHz~55kHz | 97% | 10V~30V | Boost | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1929
(955+974+0)In Stock | LP2950G-50-S08-R | UTC(Unisonic Tech) | 100mA Fixed 5V Positive electrode SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5157857 | SOP-8 | Tape & Reel (TR) | - | 100mA | - | -40℃~+125℃@(Tj) | Fixed | 5V | Positive electrode | 1 | - | Overcurrent Protection(OCP);Thermal Protection(TSD) | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1920
(0+1920+0)In Stock | UC3843DRG | HANSCHIP semiconductor | SOP-8 AC-DC Controllers and Regulators ROHS | C19723748 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1915
(1915+0+0)In Stock | BD9S400MUF-CE2 | ROHM Semicon | Step-down type Adjustable 4A 2.7V~5.5V 800mV~4.4V VFQFN-16-EP(3x3) DC-DC Converters ROHS | C2071287 | VFQFN-16-EP(3x3) | Tape & Reel (TR) | - | 4A | - | -40℃~+125℃@(TA) | Adjustable | 800mV~4.4V | - | 1 | - | - | - | 2.7V~5.5V | - | 2.2MHz | - | - | Step-down | - | Yes | Step-down type | Built-in | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1915
(1915+0+0)In Stock | XC6227C181MR-G | Torex Semicon | 65dB@(1kHz) 700mA Fixed 1.8V Positive electrode 6V SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2891273 | SOT-25 | Tape & Reel (TR) | 65dB@(1kHz) | 700mA | 220uA | -40℃~+85℃@(Ta) | Fixed | 1.8V | Positive electrode | 1 | 6V | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Anti-Siphon;Surge Protection;Short-Circuit Protection | - | - | - | - | - | - | - | 350mV@(300mA) | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1914
(0+1914+0)In Stock | LP6260SQVF | LOWPOWER | Boost type 1V~5V TDFN-6-EP(2x2) DC-DC Converters ROHS | C2905706 | TDFN-6-EP(2x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | 1 | - | - | - | 1V~5V | - | - | - | - | - | - | Yes | Boost type | - |