Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
DC Current Gain (hFE@Ic,Vce)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Transistor Type
|
Resistor Ratio
|
Input Voltage (VI(off)@Ic,Vce)
|
Input Voltage (VI(on)@Ic,Vce)
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Cut-Off Current (Icbo)
|
Transition Frequency (fT)
|
Transistor type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
DC Current Gain (hFE@Ic,Vce)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Transistor Type
|
Resistor Ratio
|
Input Voltage (VI(off)@Ic,Vce)
|
Input Voltage (VI(on)@Ic,Vce)
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Cut-Off Current (Icbo)
|
Transition Frequency (fT)
|
Transistor type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 4000
|
8117
(8117+0+0)In Stock
View other supplier's inventory on LCSC
| NDT2955 | onsemi | 60V 2.5A 500mΩ@4.5V,2A 3W 2.6V@250uA 1 Piece P-Channel SOT-223-4 MOSFETs ROHS | C194179 | SOT-223-4 | Tape & Reel (TR) | 60V | 2.5A | 500mΩ@4.5V,2A | 3W | 2.6V@250uA | 35pF@30V | 1 Piece P-Channel | 601pF@30V | 15nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
8110
(8110+0+0)In Stock | MPSA56-TA | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-92-3 Bipolar (BJT) ROHS | C2910365 | TO-92-3 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
8065
(3484+4581+0)In Stock
Not recommended for new designs
| GL150N03AD | GL | 30V 150A 1.9mΩ@10V,15A 78W 3V@250uA 1 N-channel QFN(5x6) MOSFETs ROHS | C2886428 | QFN(5x6) | Tape & Reel (TR) | 30V | 150A | 1.9mΩ@10V,15A | 78W | 3V@250uA | 420pF@10V | 1 N-channel | 4nF@10V | 28nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8020
(0+8020+0)In Stock | DTC143EDC | PJSEMI | 30@10mA,5V 1 NPN - bias preset 200mW 100mA 50V DFN-3L(1x0.6) Digital Transistors ROHS | C3000401 | DFN-3L(1x0.6) | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | - | - | - | 30@10mA,5V | 300mV@10mA,0.5mA | - | 1 NPN - bias preset | - | 1V@0.1mA,5V | 2V@5mA,0.2V | 100mA | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
8000
(0+8000+0)In Stock | DTC143XMT2L | ROHM Semicon | 30@10mA,5V 200mW 100mA 50V SC-105AA Digital Transistors ROHS | C5157681 | SC-105AA | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | - | - | -40℃~+150℃ | 30@10mA,5V | 300mV@10mA,0.5mA | 4.7kΩ | - | 2.1 | - | 2.5V@20mA,0.3V | 100mA | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
8000
(0+8000+0)In Stock | MMBT3906M | Slkor(SLKORMICRO Elec.) | 40V 100mW 200mA PNP SOT-723 Bipolar (BJT) ROHS | C18208591 | SOT-723 | Tape & Reel (TR) | - | - | - | 100mW | - | - | - | - | - | +150℃@(Tj) | - | - | - | - | - | - | - | 200mA | 40V | 100nA | 300MHz | PNP | 300mV@50mA,5mA | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7980
(0+7980+0)In Stock
View other supplier's inventory on LCSC
| 2SA2030T2L | ROHM Semicon | 12V 150mW 270@10mA,2V 500mA PNP SOT-723 Bipolar (BJT) ROHS | C2974201 | SOT-723 | Tape & Reel (TR) | - | - | - | 150mW | - | - | - | - | - | - | 270@10mA,2V | - | - | - | - | - | - | 500mA | 12V | 100nA | 260MHz | PNP | 250mV@10mA,200mA | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
7970
(0+7970+0)In Stock | SL002N02K | Slkor(SLKORMICRO Elec.) | 20V 200mA 1.2Ω@1.2V,200mA 150mW 1V@1mA 1 N-channel SOT-723 MOSFETs ROHS | C3041284 | SOT-723 | Tape & Reel (TR) | 20V | 200mA | 1.2Ω@1.2V,200mA | 150mW | 1V@1mA | 10pF@10V | 1 N-channel | 25pF | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7965
(4965+3000+0)In Stock
View other supplier's inventory on LCSC
| BSS84DW-7-F | Diodes Incorporated | 50V 130mA 300mW 10Ω@5V,0.100A 2V@1mA 2 P-Channel SC-70-6(SOT-363) MOSFETs ROHS | C161617 | SC-70-6(SOT-363) | Tape & Reel (TR) | 50V | 130mA | 10Ω@5V,0.100A | 300mW | 2V@1mA | 12pF@25V | 2 P-Channel | 45pF@25V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7963
(7963+0+0)In Stock
View other supplier's inventory on LCSC
| SI2371EDS-T1-GE3 | Vishay Intertech | 30V 4.8A 0.045Ω@10V,4.8A 1.1W 1.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C467897 | SOT-23 | Tape & Reel (TR) | 30V | 4.8A | 0.045Ω@10V,4.8A | 1.1W | 1.5V@250uA | - | 1 Piece P-Channel | - | 10.6nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
7962
(7962+0+0)In Stock
View other supplier's inventory on LCSC
| STGW39NC60VD | STMicroelectronics | 250W 80A 600V TO-247-3 IGBT Transistors / Modules ROHS | C169774 | TO-247-3 | Tube-packed | - | - | - | 250W | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | 80A | - | - | - | - | - | 178ns | 33ns | 600V | - | 2.4V@15V,30A | 126nC | 45ns | 0.537mJ | 0.333mJ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7950
(3110+4840+0)In Stock | TM04N10MI | Tritech-MOS | 100V 3.1A 1.2W 110mΩ@10V,3A 1V@250uA 1 N-channel SOT-23-3L MOSFETs ROHS | C7422770 | SOT-23-3L | Tape & Reel (TR) | 100V | 3.1A | 110mΩ@10V,3A | 1.2W | 1V@250uA | 1.4pF@50V | 1 N-channel | 206pF@50V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7938
(7938+0+0)In Stock | DMP3099L-13 | Diodes Incorporated | 30V 3.8A 1.08W 65mΩ@10V,3.8A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C412516 | SOT-23 | Tape & Reel (TR) | 30V | 3.8A | 65mΩ@10V,3.8A | 1.08W | 1V@250uA | 41pF@25V | 1 Piece P-Channel | 563pF@25V | 11nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
7921
(7921+0+0)In Stock
View other supplier's inventory on LCSC
| SI3585CDV-T1-GE3 | Vishay Intertech | 20V 2.1A 0.195Ω@4.5V,1.6A 1.1W 600mV@250uA TSOP-6-6-1.5mm MOSFETs ROHS | C506596 | TSOP-6-6-1.5mm | Tape & Reel (TR) | 20V | 2.1A | 0.195Ω@4.5V,1.6A | 1.1W | 600mV@250uA | 35pF@10V | - | 210pF@10V | 4.3nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7877
(0+7877+0)In Stock | PMZ950UPEYL | Nexperia | 20V 500mA 1.02Ω@4.5V,500mA 360mW 950mV@250uA 1 Piece P-Channel SOT-883 MOSFETs ROHS | C547288 | SOT-883 | Tape & Reel (TR) | 20V | 500mA | 1.02Ω@4.5V,500mA | 360mW | 950mV@250uA | 8pF@10V | 1 Piece P-Channel | 43pF@10V | 2.1nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7870
(7870+0+0)In Stock | PDTC114TM | Shanghai Prisemi Elec | 150mW 100mA 50V SOT-723 Digital Transistors ROHS | C110682 | SOT-723 | Tape & Reel (TR) | - | - | - | 150mW | - | - | - | - | - | - | - | - | - | - | - | - | - | 100mA | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7850
(0+7850+0)In Stock | BC807-16 | BORN | 45V 300mW 100@100mA,1V 500mA PNP SOT-23 Bipolar (BJT) ROHS | C20416657 | SOT-23 | Tape & Reel (TR) | - | - | - | 300mW | - | - | - | - | - | -55℃~+150℃ | 100@100mA,1V | - | - | - | - | - | - | 500mA | 45V | 100nA | 100MHz | PNP | 700mV@500mA,50mA | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7820
(0+7820+0)In Stock
View other supplier's inventory on LCSC
| BCW68GVL | Nexperia | 45V 250mW 160@100mA,1V 800mA PNP SOT-23 Bipolar (BJT) ROHS | C549649 | SOT-23 | Tape & Reel (TR) | - | - | - | 250mW | - | - | - | - | - | -55℃~+150℃ | 160@100mA,1V | - | - | - | - | - | - | 800mA | 45V | 5uA | 80MHz | PNP | 450mV@500mA,50mA | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7815
(0+7815+0)In Stock | EMH60T2R | ROHM Semicon | 80@5mA,10V 2 NPN-Pre-Biased 150mW 100mA 50V SOT-563 Digital Transistors ROHS | C5443921 | SOT-563 | Tape & Reel (TR) | - | - | - | 150mW | - | - | - | - | - | -55℃~+150℃ | 80@5mA,10V | 150mV@5mA,0.5mA | 2.2kΩ | 2 NPN-Pre-Biased | 21 | 1.1V | 0.5V@0.1mA,5V | 100mA | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7791
(4611+3180+0)In Stock | TM60P02D | Tritech-MOS | 20V 60A 38W 9mΩ 500mV@250uA 1 Piece P-Channel TO-252-3L MOSFETs ROHS | C7422878 | TO-252-3L | Tape & Reel (TR) | 20V | 60A | 9mΩ | 38W | 500mV@250uA | 590pF@15V | 1 Piece P-Channel | 2.8nF@15V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7788
(0+7788+0)In Stock
View other supplier's inventory on LCSC
| RN2105MFV,L3F(CT | TOSHIBA | 80@10mA,5V 150mW 100mA 50V SOT-723 Digital Transistors ROHS | C2929214 | SOT-723 | Tape & Reel (TR) | - | - | - | 150mW | - | - | - | - | - | - | 80@10mA,5V | - | - | - | - | - | - | 100mA | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
7787
(3345+4442+0)In Stock
View other supplier's inventory on LCSC
| AOD4132 | Alpha & Omega Semicon | 30V 85A 6mΩ@4.5V,20A 100W 1.8V@250uA 1 N-channel TO-252-2(DPAK) MOSFETs ROHS | C115836 | TO-252-2(DPAK) | Tape & Reel (TR) | 30V | 85A | 6mΩ@4.5V,20A | 100W | 1.8V@250uA | 390pF@15V | 1 N-channel | 4.4nF@15V | 40nC@4.5V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7784
(7784+0+0)In Stock | DMG2301L-13 | Diodes Incorporated | 20V 3A 120mΩ@4.5V,2.8A 1.5W 1.2V@250uA 1 Piece P-Channel SOT-23-3 MOSFETs ROHS | C460976 | SOT-23-3 | Tape & Reel (TR) | 20V | 3A | 120mΩ@4.5V,2.8A | 1.5W | 1.2V@250uA | - | 1 Piece P-Channel | 476pF@10V | 5.5nC@4.5V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7778
(7778+0+0)In Stock | TMN3080DF | Tritech-MOS | 30V 80A 62.5W 4mΩ@10V 1V@250uA 1 N-channel PDFN3x3-8L MOSFETs ROHS | C7463249 | PDFN3x3-8L | Tape & Reel (TR) | 30V | 80A | 4mΩ@10V | 62.5W | 1V@250uA | 282pF@15V | 1 N-channel | 2.1nF@15V | 45nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
7734
(0+7734+0)In Stock | PUMD13,135 | Nexperia | 100@10mA,5V 1 NPN Pre-biased, 1 PNP Pre-biased 300mW 100mA 50V SOT-363 Digital Transistors ROHS | C553506 | SOT-363 | Tape & Reel (TR) | - | - | - | 300mW | - | - | - | - | - | -65℃~+150℃ | 100@10mA,5V | - | 4.7kΩ | 1 NPN Pre-biased, 1 PNP Pre-biased | 10 | 500mV@100uA,5V | 900mV@5mA,0.3V | 100mA | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - |