Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Operating Temperature
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2500
|
2313
(0+2313+0)In Stock | BT137S-800E | KTP | 20mA 10mA 800V Two-way thyristor TO-252 Thyristors (SCR)/Modules ROHS | C19185157 | TO-252 | Tape & Reel (TR) | 20mA | 10mA | 1.5V | 500mW | 8A | -40℃~+125℃ | 800V | 65A | Two-way thyristor | 1V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2313
(2298+15+0)In Stock
View marketplace suppliers’ inventory
| SI7615ADN-T1-GE3 | Vishay Intertech | 20V 35A 0.0044Ω@10V 33W 400mV@250uA 1 Piece P-Channel PowerPAK1212-8 MOSFETs ROHS | C553966 | PowerPAK1212-8 | Tape & Reel (TR) | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | 20V | 35A | 0.0044Ω@10V | 33W | 400mV@250uA | 183pF@10V | 1 Piece P-Channel | 5.59nF@10V | 59nC@10V | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2310
(0+2310+0)In Stock | AD-MMBTA06 | Jiangsu Changjing Electronics Technology Co., Ltd. | 80V 300mW 100@10mA,1V 500mA NPN SOT-23 Bipolar (BJT) ROHS | C2975749 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | 300mW | - | - | - | - | - | 1uA | 80V | 100@10mA,1V | 500mA | 100MHz | 250mV@100mA,10mA | NPN | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2310
(0+2310+0)In Stock | KTD1304 | BORN | 25V 225mW 60@4.0mA,10V 4mA NPN SOT-23 Bipolar (BJT) ROHS | C5439974 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | 225mW | - | - | - | - | - | 100nA | 25V | 60@4.0mA,10V | 4mA | 650MHz | 0.5V@4.0mA,0.4mA | NPN | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2310
(2290+20+0)In Stock | CJK2333 | Jiangsu Changjing Electronics Technology Co., Ltd. | 12V 6A 28mΩ@4.5V,6A 400mW 400mV@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C504109 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | 12V | 6A | 28mΩ@4.5V,6A | 400mW | 400mV@250uA | 236pF@6V | 1 Piece P-Channel | 1.275nF@6V | 14nC@4.5V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2305
(2305+0+0)In Stock | TPH1R403NL-HXY | HXY MOSFET | 30V 150A 2.4mΩ@10V,30A 2.5V 1 N-channel DFN-8(5x6) MOSFETs ROHS | C7543027 | DFN-8(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 30V | 150A | 2.4mΩ@10V,30A | - | 2.5V | - | 1 N-channel | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2305
(0+2305+0)In Stock | SWD6N70DA | Samwin | 700V 6A 1.7Ω TO-252 MOSFETs ROHS | C5151752 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 700V | 6A | 1.7Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2305
(2305+0+0)In Stock | SI2302CDS-T1-E3 | Vishay Intertech | 20V 2.9A 0.057Ω@4.5V,2.9A 0.86W 850mV@250uA 1 N-channel SOT-23 MOSFETs ROHS | C141544 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | 20V | 2.9A | 0.057Ω@4.5V,2.9A | 0.86W | 850mV@250uA | - | 1 N-channel | - | 3.5nC@4.5V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2304
(0+2304+0)In Stock | SWD630D | Samwin | 200V 9A 96.2W 0.27Ω@10V,4.5A 2V@250uA TO-252 MOSFETs ROHS | C5151750 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | 200V | 9A | 0.27Ω@10V,4.5A | 96.2W | 2V@250uA | 30pF@25V | - | 720pF@25V | 20nC@10V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2301
(2301+0+0)In Stock | AOD407-MS | MSKSEMI | 60V 14A 55mΩ@VGS-10V 20W 1 Piece P-Channel TO-252-2 MOSFETs ROHS | C3647114 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 60V | 14A | 55mΩ@VGS-10V | 20W | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2300
(0+2300+0)In Stock
Not recommended for new designs
| CJ3139K-ES | ElecSuper | 20V 500mA 350mW 580mΩ@4.5V,0.5A 0.35V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C7528004 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | -40℃~+150℃ | - | - | - | - | 20V | 500mA | 580mΩ@4.5V,0.5A | 350mW | 0.35V@250uA | 15pF@10V | 1 Piece P-Channel | 71pF | 1.25nC | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2300
(0+2300+0)In Stock | DMN2028USS-13 | Diodes Incorporated | 20V 9.8A 12.5W 20mΩ@4.5V 1.3V@250uA 1 N-channel SOIC-8 MOSFETs ROHS | C5157769 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | 20V | 9.8A | 20mΩ@4.5V | 12.5W | 1.3V@250uA | 158pF@10V | 1 N-channel | 1nF@10V | 11.6nC | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2300
(0+2300+0)In Stock | HYG170ND03LA1S | HUAYI | SOP-8L MOSFETs ROHS | C5179487 | SOP-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2295
(380+1915+0)In Stock | BSC100N03 | KTP | PDFN-8L(5x6) MOSFETs ROHS | C22436719 | PDFN-8L(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2292
(1100+1192+0)In Stock | CJ3434 | Jiangsu Changjing Electronics Technology Co., Ltd. | 30V 5A 50mΩ@2.5V,4A 1V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C81603 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | 30V | 5A | 50mΩ@2.5V,4A | - | 1V@250uA | 20pF | 1 N-channel | 245pF | 10nC@10V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2291
(261+2030+0)In Stock
View marketplace suppliers’ inventory
| NTJD4105CT1G | onsemi | 375mΩ@630mA,4.5V 270mW 1.5V@250uA 1 N-Channel + 1 P-Channel SC-88-6 MOSFETs ROHS | C236115 | SC-88-6 | Tape & Reel (TR) | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | 20V;8V | 630mA;775mA | 375mΩ@630mA,4.5V | 270mW | 1.5V@250uA | - | 1 N-Channel + 1 P-Channel | 46pF@20V | 3nC@4.5V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2290
(0+2290+0)In Stock | OSD5N65C | OSEN | 650V 5A 2.3Ω 32W TO-252 MOSFETs ROHS | C20607770 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 650V | 5A | 2.3Ω | 32W | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2290
(0+2290+0)In Stock | 2SAR543RTL | ROHM Semicon | 50V 1W 180@100mA,3V 3A PNP SC-96 Bipolar (BJT) ROHS | C5372157 | SC-96 | Tape & Reel (TR) | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | 1W | - | - | - | - | - | 1uA | 50V | 180@100mA,3V | 3A | 300MHz | 400mV@2A,100mA | PNP | ||
| Min: 5 Mult: 5 |
2286
(2286+0+0)In Stock
View marketplace suppliers’ inventory
| Z0109MA 1AA2 | STMicroelectronics | 10mA 10mA 600V TO-92-3 Thyristors (SCR)/Modules ROHS | C263006 | TO-92-3 | Box-packed | 10mA | 10mA | 1.6V | 1W | 1A | -40℃~+125℃ | 600V | 8A@50Hz | - | 1.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2286
(2279+7+0)In Stock | NTTFS5826NL-MS | MSKSEMI | 60V 30A 25mΩ@10V 2.5V 1 N-channel DFN3x3-8L MOSFETs ROHS | C17702942 | DFN3x3-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 60V | 30A | 25mΩ@10V | - | 2.5V | - | 1 N-channel | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2285
(0+2285+0)In Stock | OSD5N50C | OSEN | 500V 5A 1.4Ω 42W TO-252 MOSFETs ROHS | C20607768 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 500V | 5A | 1.4Ω | 42W | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2280
(0+2280+0)In Stock | FS4407A | FOSAN | 30V 13A 3W 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5441145 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | 30V | 13A | - | 3W | - | 420pF@15V | 1 Piece P-Channel | 3050pF@15V | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2280
(0+2280+0)In Stock | DTC114YUA | MSKSEMI | 50V 200mW 100mA NPN SOT-323 Bipolar (BJT) ROHS | C5331090 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | 200mW | - | - | - | - | - | - | 50V | - | 100mA | - | - | NPN | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2280
(0+2280+0)In Stock | FMMT618 | MSKSEMI | 20V 350mW 2.5A NPN SOT-23 Bipolar (BJT) ROHS | C5277996 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | 350mW | - | - | - | - | - | 100nA | 20V | - | 2.5A | - | - | NPN | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2276
(2276+0+0)In Stock | JSM10N15 | JSMSEMI | 150V 10A 54W 183mΩ@4.5V,6A 1V@250uA TO-252 MOSFETs ROHS | C2900591 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | 150V | 10A | 183mΩ@4.5V,6A | 54W | 1V@250uA | 17pF | - | 660pF@25V | - | - | - | - | - | - | - | - |