Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Reverse Transfer Capacitance (Crss@Vds)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
2291
(261+2030+0)In Stock
View marketplace suppliers’ inventory
| NTJD4105CT1G | onsemi | 375mΩ@630mA,4.5V 270mW 1.5V@250uA 1 N-Channel + 1 P-Channel SC-88-6 MOSFETs ROHS | C236115 | SC-88-6 | Tape & Reel (TR) | 20V;8V | 630mA;775mA | 375mΩ@630mA,4.5V | 270mW | 1.5V@250uA | 1 N-Channel + 1 P-Channel | 46pF@20V | 3nC@4.5V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2290
(0+2290+0)In Stock | OSD5N65C | OSEN | 650V 5A 2.3Ω 32W TO-252 MOSFETs ROHS | C20607770 | TO-252 | Tape & Reel (TR) | 650V | 5A | 2.3Ω | 32W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2290
(0+2290+0)In Stock | 2SAR543RTL | ROHM Semicon | 50V 1W 180@100mA,3V 3A PNP SC-96 Bipolar (BJT) ROHS | C5372157 | SC-96 | Tape & Reel (TR) | - | - | - | 1W | - | - | - | - | -55℃~+150℃ | 1uA | 50V | 180@100mA,3V | 3A | 300MHz | 400mV@2A,100mA | PNP | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
2286
(2286+0+0)In Stock
View marketplace suppliers’ inventory
| Z0109MA 1AA2 | STMicroelectronics | 10mA 10mA 600V TO-92-3 Thyristors (SCR)/Modules ROHS | C263006 | TO-92-3 | Box-packed | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | 10mA | 10mA | 1.6V | 1W | 1A | 600V | 8A@50Hz | - | 1.3V | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
2286
(2279+7+0)In Stock | NTTFS5826NL-MS | MSKSEMI | 60V 30A 25mΩ@10V 2.5V 1 N-channel DFN3x3-8L MOSFETs ROHS | C17702942 | DFN3x3-8L | Tape & Reel (TR) | 60V | 30A | 25mΩ@10V | - | 2.5V | 1 N-channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2285
(0+2285+0)In Stock | OSD5N50C | OSEN | 500V 5A 1.4Ω 42W TO-252 MOSFETs ROHS | C20607768 | TO-252 | Tape & Reel (TR) | 500V | 5A | 1.4Ω | 42W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2280
(0+2280+0)In Stock | FS4407A | FOSAN | 30V 13A 3W 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5441145 | SOP-8 | Tape & Reel (TR) | 30V | 13A | - | 3W | - | 1 Piece P-Channel | 3050pF@15V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 420pF@15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2280
(0+2280+0)In Stock | DTC114YUA | MSKSEMI | 50V 200mW 100mA NPN SOT-323 Bipolar (BJT) ROHS | C5331090 | SOT-323 | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | - | - | - | 50V | - | 100mA | - | - | NPN | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2280
(0+2280+0)In Stock | FMMT618 | MSKSEMI | 20V 350mW 2.5A NPN SOT-23 Bipolar (BJT) ROHS | C5277996 | SOT-23 | Tape & Reel (TR) | - | - | - | 350mW | - | - | - | - | - | 100nA | 20V | - | 2.5A | - | - | NPN | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2276
(2276+0+0)In Stock | JSM10N15 | JSMSEMI | 150V 10A 54W 183mΩ@4.5V,6A 1V@250uA TO-252 MOSFETs ROHS | C2900591 | TO-252 | Tape & Reel (TR) | 150V | 10A | 183mΩ@4.5V,6A | 54W | 1V@250uA | - | 660pF@25V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 17pF | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2275
(1296+979+0)In Stock | AOD2606-MS | MSKSEMI | 60V 80A 104W 8.3mΩ@10V,45A 1.4V@250uA 1 N-channel TO-252 MOSFETs ROHS | C2982212 | TO-252 | Tape & Reel (TR) | 60V | 80A | 8.3mΩ@10V,45A | 104W | 1.4V@250uA | 1 N-channel | 3.3nF@25V | 45nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 180pF@25V | ||
| Min: 1 Mult: 1 |
2275
(0+2275+0)In Stock | TK17A65W,S5X(M | TOSHIBA | 650V 0.17Ω@10V,8.7A 45W 1 N-channel TO-220SIS MOSFETs ROHS | C5307665 | TO-220SIS | Tube-packed | 650V | - | 0.17Ω@10V,8.7A | 45W | - | 1 N-channel | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2275
(0+2275+0)In Stock | 2N65M | WEIDA | 650V 4A TO-252 MOSFETs ROHS | C7433961 | TO-252 | Tape & Reel (TR) | 650V | 4A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2272
(0+2272+0)In Stock | WM02N08F | Wayon | 20V 750mA 0.45Ω@2.5V,0.55A 150mW 1.1V@250uA DFN-3L(1x0.6) MOSFETs ROHS | C3030941 | DFN-3L(1x0.6) | Tape & Reel (TR) | 20V | 750mA | 0.45Ω@2.5V,0.55A | 150mW | 1.1V@250uA | - | 26.5pF@10V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5.2pF@10V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2267
(0+2267+0)In Stock
Not recommended for new designs
| CJ3407-ES | ElecSuper | 30V 2.9A 1.4W 46mΩ@10V,3A 1.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5224207 | SOT-23 | Tape & Reel (TR) | 30V | 2.9A | 46mΩ@10V,3A | 1.4W | 1.5V@250uA | 1 Piece P-Channel | 550pF@15V | 6.5nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 63pF@15V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2265
(0+2265+0)In Stock | SWD7N65DA | Samwin | 650V 7A 1.4Ω TO-252 MOSFETs ROHS | C5151756 | TO-252 | Tape & Reel (TR) | 650V | 7A | 1.4Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
2264
(2264+0+0)In Stock
View marketplace suppliers’ inventory
| STF13NM60N | STMicroelectronics | 600V 11A 90W 0.36Ω@10V,5.5A 4V@250uA 1 N-channel TO-220F-3 MOSFETs ROHS | C46175 | TO-220F-3 | Tube-packed | 600V | 11A | 0.36Ω@10V,5.5A | 90W | 4V@250uA | 1 N-channel | 790pF@50V | 27nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.6pF@50V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2260
(0+2260+0)In Stock | SQA403EJ-T1_GE3 | Vishay Intertech | 30V 10A 13.6W 0.02Ω@10V,5A 2.5V@250uA 1 Piece P-Channel PowerPAKSC-70-6 MOSFETs ROHS | C7083947 | PowerPAKSC-70-6 | Tape & Reel (TR) | 30V | 10A | 0.02Ω@10V,5A | 13.6W | 2.5V@250uA | 1 Piece P-Channel | 1880pF@15V | 33nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 227pF@15V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2260
(0+2260+0)In Stock | BMDFN2302 | BORN | 20V 0.71A 0.67W 220mΩ@4.5V,0.55A 450mV@250uA 1 N-channel DFN1006-3L MOSFETs ROHS | C5439978 | DFN1006-3L | Tape & Reel (TR) | 20V | 0.71A | 220mΩ@4.5V,0.55A | 0.67W | 450mV@250uA | 1 N-channel | 50.6pF@10V | 870pC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8.3pF@10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2260
(0+2260+0)In Stock | 2SB624 | Jiangsu Changjing Electronics Technology Co., Ltd. | 25V 200mW 110@100mA,1V 700mA PNP SOT-23 Bipolar (BJT) ROHS | C2991993 | SOT-23 | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | - | -55℃~+150℃ | 100nA | 25V | 110@100mA,1V | 700mA | 160MHz | 600mV@700mA,70mA | PNP | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2260
(0+2260+0)In Stock | SI2312 | PAKER | 20V 6A 1.25W 15mΩ@4.5V,5A 1V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C5278891 | SOT-23 | Tape & Reel (TR) | 20V | 6A | 15mΩ@4.5V,5A | 1.25W | 1V@250uA | 1 N-channel | 885pF | 11nC | -50℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 120pF | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2260
(0+2260+0)In Stock
View marketplace suppliers’ inventory
| DMT10H010LPS-13 | Diodes Incorporated | 100V 98A 8.3mΩ@10V,13A 139W 3V@250uA 1 N-channel PowerDI-5060-8 MOSFETs ROHS | C530905 | PowerDI-5060-8 | Tape & Reel (TR) | 100V | 98A | 8.3mΩ@10V,13A | 139W | 3V@250uA | 1 N-channel | 4166pF@50V | 58.4nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 44pF@50V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2259
(2259+0+0)In Stock
View marketplace suppliers’ inventory
| DMTH43M8LK3Q-13 | Diodes Incorporated | 40V 100A 3.6mΩ@10V,20A 88W 2.5V@250uA 1 N-channel TO-252(DPAK) MOSFETs ROHS | C5248946 | TO-252(DPAK) | Tape & Reel (TR) | 40V | 100A | 3.6mΩ@10V,20A | 88W | 2.5V@250uA | 1 N-channel | 2.693nF@20V | 38.5nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 52pF@20V | ||
| Min: 1 Mult: 1
Full Reel: 800
|
2255
(0+2255+0)In Stock | IRF4905STRLPBF-JSM | JSMSEMI | null 65A 280W 20mΩ@10V,20A 1.1V@250uA TO-263 MOSFETs ROHS | C28642375 | TO-263 | Tape & Reel (TR) | null | 65A | 20mΩ@10V,20A | 280W | 1.1V@250uA | - | 4399pF@20V | 114nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 211pF@20V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2251
(2251+0+0)In Stock
View marketplace suppliers’ inventory
| STD35P6LLF6 | STMicroelectronics | 60V 35A 0.028Ω@10V,17.5A 70W 2.5V@250uA 1 Piece P-Channel TO-252-2(DPAK) MOSFETs ROHS | C165929 | TO-252-2(DPAK) | Tape & Reel (TR) | 60V | 35A | 0.028Ω@10V,17.5A | 70W | 2.5V@250uA | 1 Piece P-Channel | 3.78nF@25V | 30nC@30V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 170pF@25V |