Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Maximum collector Emitter Voltage (Vceo)
|
Collector Current(Ic)
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Maximum collector Emitter Voltage (Vceo)
|
Collector Current(Ic)
|
Collector-emitter voltage (Vceo)
|
DC current gain (hFE@Vce,Ic)
|
Transistor Type
|
Transition frequency (fT)
|
Collector cut-off current (Icbo@Vcb)
|
Collector Current (Ic)
|
Collector-emitter saturation voltage (VCE(sat)@Ic,Ib)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2500
|
2230
(2228+2+0)In Stock | HXY80N06D | HXY MOSFET | 60V 80A 104W 8.3mΩ@10V,45A 1.4V@250uA 1 N-channel TO-252-2L MOSFETs ROHS | C3033432 | TO-252-2L | Tape & Reel (TR) | 60V | 80A | 104W | 8.3mΩ@10V,45A | 1.4V@250uA | 180pF@25V | 1 N-channel | 3.3nF@25V | 45nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2229
(10+2219+0)In Stock | SL2328A | Slkor(SLKORMICRO Elec.) | 100V 2A 1.2W 350Ω@4.5V,2A 3V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C2965525 | SOT-23 | Tape & Reel (TR) | 100V | 2A | 1.2W | 350Ω@4.5V,2A | 3V@250uA | 28pF@10V | 1 N-channel | 387pF@10V | 9.56nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2227
(6+2221+0)In Stock | HT62003ARZ | HTCSEMI | 50V 500mA SOP-16 Darlington Transistor Arrays ROHS | C2976649 | SOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 50V | 500mA | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2226
(100+2126+0)In Stock | UMG5NGTR | ROHM Semicon | SOT-353-5 Digital Transistors ROHS | C510060 | SOT-353-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2225
(0+2225+0)In Stock | MOT70N03D | MOT | 30V 70A 53W 5.5mΩ@10V,33A 3V@250uA 1 N-channel TO-252 MOSFETs ROHS | C5143193 | TO-252 | Tape & Reel (TR) | 30V | 70A | 53W | 5.5mΩ@10V,33A | 3V@250uA | 170pF@25V | 1 N-channel | 1.485nF@25V | 16.5nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2224
(2224+0+0)In Stock | PMV40UN-VB | VBsemi Elec | 30V 6.5A 1.1W 1.1V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C710048 | SOT-23 | Tape & Reel (TR) | 30V | 6.5A | 1.1W | - | 1.1V@250uA | 17pF@15V | 1 N-channel | 335pF@15V | 2.1nC@4.5V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
2222
(2222+0+0)In Stock
View marketplace suppliers’ inventory
| TBD62783AFNG(Z,EL) | TOSHIBA | SSOP-18 Darlington Transistor Arrays ROHS | C4153829 | SSOP-18 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2221
(873+1348+0)In Stock | WSF50P04 | Winsok Semicon | 40V 40A 12mΩ@10V,12A 80W 1V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C2880529 | TO-252 | Tape & Reel (TR) | 40V | 40A | 80W | 12mΩ@10V,12A | 1V@250uA | 310pF@20V | 1 Piece P-Channel | 2.96nF@20V | 72nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2220
(0+2220+0)In Stock
View marketplace suppliers’ inventory
| PMBTA64,215 | Nexperia | 30V 20000@5V,100mA PNP 500mA 250mW SOT-23 Darlington Transistors ROHS | C552733 | SOT-23 | Tape & Reel (TR) | - | - | 250mW | - | - | - | - | - | - | - | - | - | 30V | 20000@5V,100mA | PNP | 125MHz | 100nA | 500mA | 1.5V@100mA,100uA | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2220
(5+2215+0)In Stock | CJL2019 | Jiangsu Changjing Electronics Technology Co., Ltd. | 20V 5A 24mΩ@2.5V,3A 450mV@250uA 2 N-Channel SOT-23-6L MOSFETs ROHS | C504152 | SOT-23-6L | Tape & Reel (TR) | 20V | 5A | - | 24mΩ@2.5V,3A | 450mV@250uA | 125pF | 2 N-Channel | 800pF | 11nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2220
(0+2220+0)In Stock | SI2328 | PAKER | 100V 1.5A 1.25W 250mΩ 4V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C5278893 | SOT-23 | Tape & Reel (TR) | 100V | 1.5A | 1.25W | 250mΩ | 4V@250uA | 28pF@10V | 1 N-channel | 387pF@10V | 3.3nC@10V | -25℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2219
(2219+0+0)In Stock
View marketplace suppliers’ inventory
| ZXMN2F34FHTA | Diodes Incorporated | 20V 3.4A 950mW 60mΩ@4.5V,2.5A 1.5V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C150479 | SOT-23 | Tape & Reel (TR) | 20V | 3.4A | 950mW | 60mΩ@4.5V,2.5A | 1.5V@250uA | - | 1 N-channel | 277pF@10V | 2.8nC@4.5V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2218
(0+2218+0)In Stock
View marketplace suppliers’ inventory
| SQ2318AES-T1_BE3 | Vishay Intertech | 40V 8A 0.031Ω@10V,8A 1W 2.5V@250uA 1 N-channel SOT-23-3(TO-236-3) MOSFETs ROHS | C3280170 | SOT-23-3(TO-236-3) | Tape & Reel (TR) | 40V | 8A | 1W | 0.031Ω@10V,8A | 2.5V@250uA | 46pF@20V | 1 N-channel | 553pF@20V | 13nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2217
(559+1658+0)In Stock | KIA2302 | KIA Semicon Tech | 20V 3A 1.25W 72mΩ@4.5V,3.6A 1.2V@50uA 1 N-channel SOT-23 MOSFETs ROHS | C114184 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 1.25W | 72mΩ@4.5V,3.6A | 1.2V@50uA | - | 1 N-channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2217
(0+2217+0)In Stock | MOT100N02D | MOT | 20V 100A 88W 2.8mΩ@4.5V 1.1V@250uA 1 N-channel TO-252 MOSFETs ROHS | C5143195 | TO-252 | Tape & Reel (TR) | 20V | 100A | 88W | 2.8mΩ@4.5V | 1.1V@250uA | 445pF | 1 N-channel | 3.2nF | 48nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2217
(1463+754+0)In Stock | SI2300DS-T1-MS | MSKSEMI | 20V 6A 1.25W 27mΩ@4.5V,6A 650mV@250uA 1 N-channel SOT-23-3L MOSFETs ROHS | C5278005 | SOT-23-3L | Tape & Reel (TR) | 20V | 6A | 1.25W | 27mΩ@4.5V,6A | 650mV@250uA | 96pF | 1 N-channel | 500pF@8V | 15nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2216
(1156+1060+0)In Stock | WST3423 | Winsok Semicon | 20V 2.9A 130mΩ@4.5V,2A 1W 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C148343 | SOT-23 | Tape & Reel (TR) | 20V | 2.9A | 1W | 130mΩ@4.5V,2A | 1V@250uA | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2215
(2200+15+0)In Stock | FM4080K/H | Shenzhen Fuman Elec | TO-252 MOSFETs ROHS | C2932016 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
2211
(1+2210+0)In Stock | PHE13003C,412 | WeEn Semiconductors | 400V 2.1W 5@1A,2V 1.5A NPN TO-92-3 Bipolar (BJT) ROHS | C256388 | TO-92-3 | Bag-packed | - | - | 2.1W | - | - | - | - | - | - | - | - | - | - | - | NPN | - | - | 1.5A | - | 100uA | 400V | 5@1A,2V | - | 1.5V@1.5A,500mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2209
(0+2209+0)In Stock
Not recommended for new designs
| RS0206T-V | Shenzhen Haoruijia Elec. | SOT-223-3 Thyristors (SCR)/Modules ROHS | C2931267 | SOT-223-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2207
(2205+2+0)In Stock | G2305 | GOFORD | 20V 4.1A 1.7W 50mΩ@4.5V,4.1A 450mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C337504 | SOT-23 | Tape & Reel (TR) | 20V | 4.1A | 1.7W | 50mΩ@4.5V,4.1A | 450mV@250uA | 190pF@4V | 1 Piece P-Channel | 740pF@4V | 7.8nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2204
(624+1580+0)In Stock | BSS138-13-F-ES | ElecSuper | 50V 300mA 1.5Ω@10V,500mA 300mW 1V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C5224274 | SOT-23 | Tape & Reel (TR) | 50V | 300mA | 300mW | 1.5Ω@10V,500mA | 1V@250uA | 2.2pF | 1 N-channel | 25pF | 650pC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2201
(0+2201+0)In Stock | SWD7N65J | Samwin | 650V 7A 113.6W 0.66Ω@10V,3.5A 4.5V@250uA TO-252 MOSFETs ROHS | C5151758 | TO-252 | Tape & Reel (TR) | 650V | 7A | 113.6W | 0.66Ω@10V,3.5A | 4.5V@250uA | 1.1pF@200V | - | 475pF@200V | 13nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2201
(0+2201+0)In Stock | BC856DW | CBI | 65V 200mW 110@2mA,5V 100mA PNP SOT-363 Bipolar (BJT) ROHS | C2919797 | SOT-363 | Tape & Reel (TR) | - | - | 200mW | - | - | - | - | - | - | - | - | - | - | - | PNP | - | - | 100mA | - | 15nA | 65V | 110@2mA,5V | 100MHz | 300mV@100mA,5mA | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
2200
(0+2200+0)In Stock | BCX55-16-JSM | JSMSEMI | 60V 500mW 250@150mA,2V 1A NPN SOT-89 Bipolar (BJT) ROHS | C28642383 | SOT-89 | Tape & Reel (TR) | - | - | 500mW | - | - | - | - | - | - | - | - | - | - | - | NPN | - | - | 1A | - | 100nA | 60V | 250@150mA,2V | 100MHz | 500mV@500mA,50mA |