Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(off)@Ic,Vce)
|
Input Voltage (VI(on)@Ic,Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(off)@Ic,Vce)
|
Input Voltage (VI(on)@Ic,Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 1000
|
2200
(0+2200+0)In Stock | BCX55-16-JSM | JSMSEMI | 60V 500mW 250@150mA,2V 1A NPN SOT-89 Bipolar (BJT) ROHS | C28642383 | SOT-89 | Tape & Reel (TR) | 100nA | 60V | 500mW | 250@150mA,2V | 1A | 100MHz | 500mV@500mA,50mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2200
(0+2200+0)In Stock | MMBT5551-MS | MSKSEMI | 160V 300mW 200 600mA NPN SOT-23 Bipolar (BJT) ROHS | C5120739 | SOT-23 | Tape & Reel (TR) | 50nA | 160V | 300mW | 200 | 600mA | - | 200mV@50mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2200
(0+2200+0)In Stock | ES3139KZ | ElecSuper | 20V 500mA 580mΩ@4.5V,0.5A 150mW 0.35V@250uA 1 Piece P-Channel SOT363 MOSFETs ROHS | C7527988 | SOT363 | Tape & Reel (TR) | - | - | 150mW | - | - | - | - | - | 20V | 500mA | 580mΩ@4.5V,0.5A | 0.35V@250uA | 15pF@10V | 1 Piece P-Channel | 71pF | 1.25nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
2200
(1850+350+0)In Stock | MOT7N65AF | MOT | 650V 7A 48W 1.1Ω@10V,3.5A 4V@250uA 1 N-channel TO-220F MOSFETs ROHS | C5143161 | TO-220F | Tube-packed | - | - | 48W | - | - | - | - | - | 650V | 7A | 1.1Ω@10V,3.5A | 4V@250uA | 16pF@25V | 1 N-channel | 1.4nF@25V | 29nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2199
(2199+0+0)In Stock | SI2369BDS-T1-GE3 | Vishay Intertech | 30V 5.6A 1.3W 0.027Ω@10V,5A 2.2V@250uA 1 Piece P-Channel TO-236-3 MOSFETs ROHS | C5224058 | TO-236-3 | Tape & Reel (TR) | - | - | 1.3W | - | - | - | - | - | 30V | 5.6A | 0.027Ω@10V,5A | 2.2V@250uA | 40pF@15V | 1 Piece P-Channel | 745pF@15V | 6.2nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2199
(0+2199+0)In Stock | MMBT2907A | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926179 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2197
(0+2197+0)In Stock | SL12P03S | Slkor(SLKORMICRO Elec.) | 30V 12A 4.5W 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5122626 | SOP-8 | Tape & Reel (TR) | - | - | 4.5W | - | - | - | - | - | 30V | 12A | - | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
2196
(1881+315+0)In Stock | BTA16-800CW | KTP | 40mA 35mA 800V Two-way thyristor TO-220A Thyristors (SCR)/Modules ROHS | C19184943 | TO-220A | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | 40mA | 35mA | 1.5V | 500mW | 16A | 800V | 160A | Two-way thyristor | 1V | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2195
(0+2195+0)In Stock | 2SA933AS-TA | Jiangsu Changjing Electronics Technology Co., Ltd. | 50V 300mW 120@1mA,6V 150mA PNP TO-92S Bipolar (BJT) ROHS | C2910435 | TO-92S | Tape & Reel (TR) | 100nA | 50V | 300mW | 120@1mA,6V | 150mA | 140MHz | 500mV@50mA,5mA | PNP | - | - | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2194
(0+2194+0)In Stock | TPD65R600C | WUXI UNIGROUP MICRO | 650V 7A 560mΩ@10V,3A 63W 4V@250uA 1 N-channel TO-252-2 MOSFETs ROHS | C691602 | TO-252-2 | Tape & Reel (TR) | - | - | 63W | - | - | - | - | - | 650V | 7A | 560mΩ@10V,3A | 4V@250uA | 4pF@50V | 1 N-channel | 587pF@50V | 14.5nC@10V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2190
(0+2190+0)In Stock | 15N10 | WEIDA | TO-252 MOSFETs ROHS | C22437008 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2190
(0+2190+0)In Stock | MS35N06 | MSKSEMI | 60V 35A 40W 23mΩ@10V,10A 1.6V@250uA 1 N-channel TO-252 MOSFETs ROHS | C7379969 | TO-252 | Tape & Reel (TR) | - | - | 40W | - | - | - | - | - | 60V | 35A | 23mΩ@10V,10A | 1.6V@250uA | 52pF@30V | 1 N-channel | 1.18nF@30V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2188
(0+2188+0)In Stock | STU417S | MSKSEMI | 40V 40A 15mΩ@10V 2.5V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C5277951 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 40V | 40A | 15mΩ@10V | 2.5V@250uA | - | 1 Piece P-Channel | 25.5pF@30V | 3.7nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2187
(0+2187+0)In Stock | 2SD2656T106 | ROHM Semicon | 30V 200mW 270@100mA,2V 1A NPN UMT-3 Bipolar (BJT) ROHS | C3202420 | UMT-3 | Tape & Reel (TR) | 100nA | 30V | 200mW | 270@100mA,2V | 1A | 400MHz | 350mV@500mA,25mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2186
(1717+469+0)In Stock | BSS123 | FOSAN | 100V 150mA 6Ω@10V,120mA 250mW 2.8V@1mA 1 N-channel SOT-23 MOSFETs ROHS | C2926185 | SOT-23 | Tape & Reel (TR) | - | - | 250mW | - | - | - | - | - | 100V | 150mA | 6Ω@10V,120mA | 2.8V@1mA | - | 1 N-channel | 40pF@25V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2186
(2186+0+0)In Stock | Si2312BDS-T1-E3-HXY | HXY MOSFET | 20V 3A 1 N-channel SOT-23 MOSFETs ROHS | C22366687 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 20V | 3A | - | - | - | 1 N-channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2186
(937+1249+0)In Stock
View marketplace suppliers’ inventory
| DMP3015LSSQ-13 | Diodes Incorporated | 30V 13A 17mΩ@4.5V,10A 2.5W 2V@250uA 1 Piece P-Channel SO-8 MOSFETs ROHS | C780840 | SO-8 | Tape & Reel (TR) | - | - | 2.5W | - | - | - | - | - | 30V | 13A | 17mΩ@4.5V,10A | 2V@250uA | 356pF | 1 Piece P-Channel | 2748pF | 60.4nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2182
(2182+0+0)In Stock
Not recommended for new designs
| CJE3139K-ES | ElecSuper | 20V 500mA 180mW 580mΩ@4.5V,0.5A 0.35V@250uA 1 Piece P-Channel SOT-523 MOSFETs ROHS | C7528006 | SOT-523 | Tape & Reel (TR) | - | - | 180mW | - | - | - | - | - | 20V | 500mA | 580mΩ@4.5V,0.5A | 0.35V@250uA | 15pF@10V | 1 Piece P-Channel | 71pF | 1.25nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2182
(0+2182+0)In Stock | 60N03(TO-252) | GOODWORK | 30V 60A 4.3mΩ@10V,30A 62.5W 1.5V@250uA 1 N-channel TO-252 MOSFETs ROHS | C5818969 | TO-252 | Tape & Reel (TR) | - | - | 62.5W | - | - | - | - | - | 30V | 60A | 4.3mΩ@10V,30A | 1.5V@250uA | 315pF@15V | 1 N-channel | 4nF@15V | 31.6nC@4.5V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2181
(0+2181+0)In Stock | MMDT4403DW | CBI | SOT-363 Bipolar (BJT) ROHS | C2928252 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
2180
(0+2180+0)In Stock | AD-DTA144EM | Jiangsu Changjing Electronics Technology Co., Ltd. | 68@5mA,5V 100mW 30mA 50V SOT-723 Digital Transistors ROHS | C2975817 | SOT-723 | Tape & Reel (TR) | - | 50V | 100mW | 68@5mA,5V | 30mA | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | 300mV@10mA,0.5mA | 61.1Ω | - | 500mV@100uA,5V | 3V@2mA,0.3V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2180
(2180+0+0)In Stock | DMN1004UFDF-7 | Diodes Incorporated | 12V 12A 7mΩ@2.5V,10A 2.1W 1V@250uA 1 N-channel UDFN-6(2x2) MOSFETs ROHS | C3001621 | UDFN-6(2x2) | Tape & Reel (TR) | - | - | 2.1W | - | - | - | - | - | 12V | 12A | 7mΩ@2.5V,10A | 1V@250uA | 520pF@6V | 1 N-channel | 2.385nF@6V | 26nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2180
(0+2180+0)In Stock | SI2302 | PAKER | 20V 3A 1.25W 59mΩ@2.5V,2.5A 1.5V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C5278885 | SOT-23 | Tape & Reel (TR) | - | - | 1.25W | - | - | - | - | - | 20V | 3A | 59mΩ@2.5V,2.5A | 1.5V@250uA | 33pF@10V | 1 N-channel | 340pF@10V | 10nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2178
(2178+0+0)In Stock | 2SK3018W | HXY MOSFET | 30V 100mA 1.5Ω 1 N-channel SOT-323 MOSFETs ROHS | C20611924 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 30V | 100mA | 1.5Ω | - | - | 1 N-channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2178
(2178+0+0)In Stock | SK04N65B | Shikues | 650V 4A 2.3Ω@10V,2A 86W 2V@250uA 1 N-channel TO-252 MOSFETs ROHS | C497674 | TO-252 | Tape & Reel (TR) | - | - | 86W | - | - | - | - | - | 650V | 4A | 2.3Ω@10V,2A | 2V@250uA | 6pF@25V | 1 N-channel | 450pF | 8.5nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - |