Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
2059
(1881+178+0)In Stock | AGM035N10A | AGM-Semi | 100V 112A 3mΩ@10V,20A 104W 3V@250uA 1 N-channel PDFN(5x6) MOSFETs ROHS | C5297509 | PDFN(5x6) | Tape & Reel (TR) | 100V | 112A | 3mΩ@10V,20A | 104W | 3V@250uA | 1 N-channel | 3.5nF@50V | 67.2nC@10V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
2059
(2059+0+0)In Stock
View marketplace suppliers’ inventory
| RUM003N02T2L | ROHM Semicon | 20V 300mA 1.2Ω@300mA 150mW 1V@300mA 1 N-channel SOT-723 MOSFETs ROHS | C510348 | SOT-723 | Tape & Reel (TR) | 20V | 300mA | 1.2Ω@300mA | 150mW | 1V@300mA | 1 N-channel | 25pF@10V | - | -55℃~+150℃ | 10pF | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
2052
(2052+0+0)In Stock | MD1802FX | STMicroelectronics | 700V 57W 5.5@5A,1V 10A NPN ISOWATT-218FX Bipolar (BJT) ROHS | C2688667 | ISOWATT-218FX | Tube-packed | - | - | - | 57W | - | - | - | - | -65℃~+150℃ | - | 0.2mA | 700V | 5.5@5A,1V | 10A | - | 1.5V@5A,1.25A | NPN | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2052
(795+1257+0)In Stock | IRF7416T | HXY MOSFET | 30V 9A 2.5W 20mΩ@10V 3V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C5261058 | SOP-8 | Tape & Reel (TR) | 30V | 9A | 20mΩ@10V | 2.5W | 3V@250uA | 1 Piece P-Channel | 1.175nF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2050
(0+2050+0)In Stock | SWD068R68E7T | Samwin | 68V 90A 138.9W 7.1mΩ@10V,40A 4V@250uA TO-252 MOSFETs ROHS | C5151853 | TO-252 | Tape & Reel (TR) | 68V | 90A | 7.1mΩ@10V,40A | 138.9W | 4V@250uA | - | 4075pF@54V | 87nC@10V | -55℃~+150℃ | 245pF@54V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2050
(0+2050+0)In Stock | AM20N06-90D-T1-PF-JSM | JSMSEMI | 60V 20A 36mΩ@10V,20A 31W 1.6V@250uA 1 N-channel TO-252 MOSFETs ROHS | C7462821 | TO-252 | Tape & Reel (TR) | 60V | 20A | 36mΩ@10V,20A | 31W | 1.6V@250uA | 1 N-channel | 1.15nF@25V | 20.3nC@10V | -50℃~+150℃ | 45.3pF@25V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2050
(0+2050+0)In Stock | BT136S-800E(MS) | MSKSEMI | 800V TO-252 Thyristors (SCR)/Modules ROHS | C22365385 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4A | 800V | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2050
(0+2050+0)In Stock | 2SC3647G-R-AB3-R | UTC(Unisonic Tech) | SOT-89 Bipolar (BJT) ROHS | C5310374 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2049
(2049+0+0)In Stock | AO3404 | GOODWORK | 30V 5.8A 1.5W 19mΩ@10V,5.8A 1V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C5248044 | SOT-23 | Tape & Reel (TR) | 30V | 5.8A | 19mΩ@10V,5.8A | 1.5W | 1V@250uA | 1 N-channel | 820pF | - | -55℃~+150℃ | 85pF | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2046
(0+2046+0)In Stock
View marketplace suppliers’ inventory
| DMP2130LDM-7 | Diodes Incorporated | 20V 3.4A 1.25W 130mΩ@2.5V,3.7A 1.25V@250uA 1 Piece P-Channel SOT-26 MOSFETs ROHS | C260880 | SOT-26 | Tape & Reel (TR) | 20V | 3.4A | 130mΩ@2.5V,3.7A | 1.25W | 1.25V@250uA | 1 Piece P-Channel | 443pF@16V | 7.3nC@4.5V | -55℃~+150℃ | 98pF | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2045
(1845+200+0)In Stock
Not recommended for new designs
| KBT2907AC | Kodenshi AUK | 60V 350mW 100@10mA,10V 600mA PNP SOT-23 Bipolar (BJT) ROHS | C379923 | SOT-23 | Tape & Reel (TR) | - | - | - | 350mW | - | - | - | - | -55℃~+150℃@(Tj) | - | 20nA | 60V | 100@10mA,10V | 600mA | 200MHz | 400mV@150mA,15mA | PNP | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2043
(2040+3+0)In Stock | AP10TN135N | MSKSEMI | 100V 3A 1W 105mΩ@10V,3A 1V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C5140037 | SOT-23 | Tape & Reel (TR) | 100V | 3A | 105mΩ@10V,3A | 1W | 1V@250uA | 1 N-channel | 196pF@50V | 4.3nC@10V | -55℃~+150℃ | 21.4pF@50V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2043
(2043+0+0)In Stock | AO3414 | MSKSEMI | 20V 3A 50mΩ@4.5V,2A 1.56W 400mV@250uA 1 N-channel SOT-23-3L MOSFETs ROHS | C5379099 | SOT-23-3L | Tape & Reel (TR) | 20V | 3A | 50mΩ@4.5V,2A | 1.56W | 400mV@250uA | 1 N-channel | 180pF@10V | 3.6nC@4.5V | -55℃~+150℃ | 26pF@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2041
(411+1630+0)In Stock
View marketplace suppliers’ inventory
| NX3008NBKV,115 | Nexperia | 30V 400mA 1.4Ω@350mA,4.5V 500mW 1.1V@250uA 2 N-Channel SOT-666 MOSFETs ROHS | C551599 | SOT-666 | Tape & Reel (TR) | 30V | 400mA | 1.4Ω@350mA,4.5V | 500mW | 1.1V@250uA | 2 N-Channel | 50pF@15V | 680pC@4.5V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2041
(2041+0+0)In Stock | AO3402 | JSMSEMI | 30V 4A 1.25W 90mΩ@2.5V,1.5A 600mV@250uA SOT-23 MOSFETs ROHS | C2874692 | SOT-23 | Tape & Reel (TR) | 30V | 4A | 90mΩ@2.5V,1.5A | 1.25W | 600mV@250uA | - | 390pF@15V | 4.34nC@4.5V | -55℃~+150℃ | 41pF@15V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2040
(0+2040+0)In Stock | PT2312 | PUOLOP | 20V 5A 750mW 31mΩ@4.5V,5A 1V@250uA SOT-23 MOSFETs ROHS | C2944006 | SOT-23 | Tape & Reel (TR) | 20V | 5A | 31mΩ@4.5V,5A | 750mW | 1V@250uA | - | 500pF@8V | 11.2nC@10V | -55℃~+150℃ | 140pF@8V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2039
(2039+0+0)In Stock | SQ2310ES | Leiditech | 20V 6.8A 21mΩ@4.5V,4A 1.5W 1V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C3647034 | SOT-23 | Tape & Reel (TR) | 20V | 6.8A | 21mΩ@4.5V,4A | 1.5W | 1V@250uA | 1 N-channel | 780pF@10V | 11nC@4.5V | -55℃~+150℃ | 80pF@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
2036
(2036+0+0)In Stock
View marketplace suppliers’ inventory
| STF10N95K5 | STMicroelectronics | 950V 8A 0.8Ω@10V,4A 30W 3V@100uA 1 N-channel TO-220FP-3 MOSFETs ROHS | C411897 | TO-220FP-3 | Tube-packed | 950V | 8A | 0.8Ω@10V,4A | 30W | 3V@100uA | 1 N-channel | 630pF@100V | 22nC@760V | -55℃~+150℃ | 0.6pF@100V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
2033
(2033+0+0)In Stock | TPH4R50ANH,L1Q(M | TOSHIBA | 100V 78W 1 N-channel SOP-8-EP-5.0mm MOSFETs ROHS | C516864 | SOP-8-EP-5.0mm | Tape & Reel (TR) | 100V | - | - | 78W | - | 1 N-channel | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2032
(2032+0+0)In Stock | DTC014YUBTL | ROHM Semicon | 80@5V 200mW 100mA 50V SOT-323-3 Digital Transistors ROHS | C2859536 | SOT-323-3 | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | - | -55℃~+150℃ | - | - | 50V | 80@5V | 100mA | - | - | - | - | - | 150mV@5mA,0.5mA | 10kΩ | 4.7 | 1.7V@5mA,0.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2030
(2030+0+0)In Stock | S9013 | High Diode | 25V 300mW 500mA NPN SOT-23 Bipolar (BJT) ROHS | C466627 | SOT-23 | Tape & Reel (TR) | - | - | - | 300mW | - | - | - | - | - | - | 100nA | 25V | - | 500mA | 150MHz | 600mV@500mA,50mA | NPN | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2029
(1884+145+0)In Stock | IRFR024NT | HXY MOSFET | 60V 30A 30W 30mΩ@10V 2.5V@250uA 1 N-channel TO-252-2L MOSFETs ROHS | C5261060 | TO-252-2L | Tape & Reel (TR) | 60V | 30A | 30mΩ@10V | 30W | 2.5V@250uA | 1 N-channel | 1.178nF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2025
(838+1187+0)In Stock | SWD2N60DC | Samwin | 600V 2A 78W 3.9Ω@10V,1A 2.5V@250uA TO-252 MOSFETs ROHS | C5151746 | TO-252 | Tape & Reel (TR) | 600V | 2A | 3.9Ω@10V,1A | 78W | 2.5V@250uA | - | 305pF@25V | 9.5nC@10V | -55℃~+150℃ | 15pF@25V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2024
(224+1800+0)In Stock | FS2301 | FUXINSEMI | 20V 2.4A 120mΩ@4.5V,2.4A 1.2W 1.5V@250uA 1 Piece P-Channel SOT-23(TO-236) MOSFETs ROHS | C908264 | SOT-23(TO-236) | Tape & Reel (TR) | 20V | 2.4A | 120mΩ@4.5V,2.4A | 1.2W | 1.5V@250uA | 1 Piece P-Channel | 500pF@10V | 8.6nC@4.5V | -55℃~+150℃@(Tj) | 105pF@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2022
(0+2022+0)In Stock | ESD409 | ElecSuper | 60V 22A 27mΩ@10V,20A 30W 1.1V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C5350982 | TO-252 | Tape & Reel (TR) | 60V | 22A | 27mΩ@10V,20A | 30W | 1.1V@250uA | 1 Piece P-Channel | 3020pF@20V | 46.6nC@10V | -55℃~+150℃ | 160pF@20V | - | - | - | - | - | - | - | - | - | - | - | - | - |