Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Power Dissipation (Pd)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Power Dissipation (Pd)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2500
|
1985
(0+1985+0)In Stock
Not recommended for new designs
| NCE30P30K-ES | ElecSuper | 30V 62A 11.5mΩ@4.5V,20A 1V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C22379639 | TO-252 | Tape & Reel (TR) | 30V | 62A | 11.5mΩ@4.5V,20A | 1V@250uA | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1985
(0+1985+0)In Stock | SP30N08GDNK | Siliup | 30V 24A 28W 12mΩ@4.5V,250uA 1V@250uA PDFN-8L(5x6) MOSFETs ROHS | C22466707 | PDFN-8L(5x6) | Tape & Reel (TR) | 30V | 24A | 12mΩ@4.5V,250uA | 1V@250uA | - | 28W | 220pF@15V | 1109pF@15V | 7.1nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1985
(1985+0+0)In Stock | TK4P60D,RQ(S | TOSHIBA | 600V 1.4Ω@10V,2A 84W 1 N-channel TO-252 MOSFETs ROHS | C6167182 | TO-252 | Tape & Reel (TR) | 600V | - | 1.4Ω@10V,2A | - | 1 N-channel | 84W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1985
(0+1985+0)In Stock | TM40N02DF | Tritech-MOS | 20V 40A 15W 6.3mΩ@10V,25A 700mV@250uA 1 N-channel PDFN3x3-8L MOSFETs ROHS | C7422849 | PDFN3x3-8L | Tape & Reel (TR) | 20V | 40A | 6.3mΩ@10V,25A | 700mV@250uA | 1 N-channel | 15W | 212pF@10V | 1.458nF@10V | 19nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1983
(1066+917+0)In Stock | SK3401 | Shikues | 30V 4.2A 130mΩ@10V,4.2A 1.3V@250uA SC-59 MOSFETs ROHS | C122851 | SC-59 | Tape & Reel (TR) | 30V | 4.2A | 130mΩ@10V,4.2A | 1.3V@250uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1983
(1983+0+0)In Stock | WSP11N10T | Winsok Semicon | 100V 12A 70mΩ@10V,5A 1.5W 2.5V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C5242052 | SOP-8 | Tape & Reel (TR) | 100V | 12A | 70mΩ@10V,5A | 2.5V@250uA | 2 N-Channel | 1.5W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
1980
(0+1980+0)In Stock | 2SD1664-JSM | JSMSEMI | 32V 500mW 390@100mA,3V 2A SOT-89 Bipolar (BJT) ROHS | C33960083 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | 500mW | - | - | - | - | 500nA | 32V | 390@100mA,3V | 2A | 150MHz | 400mV@500mA,50mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
1980
(0+1980+0)In Stock | 3DD4243DY | Jilin Sino-Microelectronics | TO-92-3 Bipolar (BJT) ROHS | C3020068 | TO-92-3 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1980
(0+1980+0)In Stock | MMBT5551 | IDCHIP | SOT-23 Bipolar (BJT) ROHS | C2848184 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1980
(0+1980+0)In Stock | BT138S-800E(MS) | MSKSEMI | 800V TO-252 Thyristors (SCR)/Modules ROHS | C22365389 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12A | 800V | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1980
(1980+0+0)In Stock | WSF3055 | Winsok Semicon | 30V 24A 15mΩ@10V,24A 9W 1.3V@250uA 1 N-Channel + 1 P-Channel TO-252-4 MOSFETs ROHS | C2758422 | TO-252-4 | Tape & Reel (TR) | 30V | 24A | 15mΩ@10V,24A | 1.3V@250uA | 1 N-Channel + 1 P-Channel | 9W | 42pF@15V | 514pF@15V | 60nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1980
(0+1980+0)In Stock | DTA113ZKAT146 | ROHM Semicon | 33@5mA,5V 200mW 100mA 50V TO-236-3(SOT-23-3) Digital Transistors ROHS | C2909777 | TO-236-3(SOT-23-3) | Tape & Reel (TR) | - | - | - | - | - | 200mW | - | - | - | -55℃~+150℃ | - | 50V | 33@5mA,5V | 100mA | - | - | - | - | - | 100mV@10mA,0.5mA | 1kΩ | 10 | 3V@20mA,0.3V | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1980
(0+1980+0)In Stock | AOD607-MS | MSKSEMI | 30V 16A 32.5W 1 N-Channel + 1 P-Channel TO-252-4 MOSFETs ROHS | C3647110 | TO-252-4 | Tape & Reel (TR) | 30V | 16A | - | - | 1 N-Channel + 1 P-Channel | 32.5W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1980
(1054+926+0)In Stock
View marketplace suppliers’ inventory
| STD10N60M2 | STMicroelectronics | 600V 7.5A 85W 0.55Ω@10V,3A 3V@250uA 1 N-channel DPAK MOSFETs ROHS | C2764050 | DPAK | Tape & Reel (TR) | 600V | 7.5A | 0.55Ω@10V,3A | 3V@250uA | 1 N-channel | 85W | 0.84pF | 400pF | 13.5nC@480V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1977
(1405+572+0)In Stock | AOD480-MS | MSKSEMI | 30V 20A 25mΩ@10V,10A 20.8W 1V@250uA 1 N-channel TO-252 MOSFETs ROHS | C2982215 | TO-252 | Tape & Reel (TR) | 30V | 20A | 25mΩ@10V,10A | 1V@250uA | 1 N-channel | 20.8W | 51pF@15V | 416pF@15V | 4.9nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1976
(0+1976+0)In Stock | 30P03 | GOODWORK | TO-252 MOSFETs ROHS | C22470946 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
1975
(0+1975+0)In Stock | TMP3090NF | Tritech-MOS | 30V 90A 60W 3.6mΩ@10V,30A 1V@250uA 1 Piece P-Channel PDFN5x6-8L MOSFETs ROHS | C7422961 | PDFN5x6-8L | Tape & Reel (TR) | 30V | 90A | 3.6mΩ@10V,30A | 1V@250uA | 1 Piece P-Channel | 60W | 580pF@15V | 5.07nF@15V | 146nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1975
(0+1975+0)In Stock | SP30N06GNK | Siliup | 30V 35A 28W 6mΩ@10V,35A 1.7V@250uA PDFN-8L(5x6) MOSFETs ROHS | C22466704 | PDFN-8L(5x6) | Tape & Reel (TR) | 30V | 35A | 6mΩ@10V,35A | 1.7V@250uA | - | 28W | 34pF@15V | 693pF@15V | 7.1nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1975
(0+1975+0)In Stock
View marketplace suppliers’ inventory
| ACS108-6SA-AP | STMicroelectronics | 10mA 10mA 600V TO-92 Thyristors (SCR)/Modules ROHS | C3614262 | TO-92 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -30℃~+125℃ | - | - | - | - | - | - | - | 800mA | 600V | - | - | - | - | 10mA | 10mA | 1.3V | 100mW | 13A | - | 1V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1975
(0+1975+0)In Stock | TMH4020DF | Tritech-MOS | 40V 33A 31.3W 17mΩ@10V 1V@250uA 1 N-channel PDFN3x3-8L MOSFETs ROHS | C7422906 | PDFN3x3-8L | Tape & Reel (TR) | 40V | 33A | 17mΩ@10V | 1V@250uA | 1 N-channel | 31.3W | 19pF@15V | 376pF@15V | 3.8nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1974
(597+1377+0)In Stock | IRLMS1503TRPBF | Infineon Technologies | 30V 3.2A 1.7W 0.1Ω@10V,2.2A 1V@250uA 1 N-channel SOT-23-6 MOSFETs ROHS | C3029554 | SOT-23-6 | Tape & Reel (TR) | 30V | 3.2A | 0.1Ω@10V,2.2A | 1V@250uA | 1 N-channel | 1.7W | 32pF | 210pF | 9.6nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
1973
(0+1973+0)In Stock | SP60N03GNK | Siliup | null 100A 2.6mΩ@10V 140W 1.3V@250uA PDFN-8L(5x6) MOSFETs ROHS | C22466765 | PDFN-8L(5x6) | Tape & Reel (TR) | null | 100A | 2.6mΩ@10V | 1.3V@250uA | - | 140W | 41pF | 4250pF | 42nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1972
(1972+0+0)In Stock
View marketplace suppliers’ inventory
| FDMS86101A | onsemi | 100V 60A 8mΩ@10V,13A 104W 2V@250uA 1 N-channel PQFN-8(5x6) MOSFETs ROHS | C605041 | PQFN-8(5x6) | Tape & Reel (TR) | 100V | 60A | 8mΩ@10V,13A | 2V@250uA | 1 N-channel | 104W | 25pF@50V | 4.12nF@50V | 58nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1971
(1971+0+0)In Stock
Not recommended for new designs
| BT131-600D | Shenzhen Haoruijia Elec. | SOT-223-3 Thyristors (SCR)/Modules ROHS | C2931263 | SOT-223-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1970
(0+1970+0)In Stock | TM70N04NF | Tritech-MOS | PDFN5x6-8L MOSFETs ROHS | C18186764 | PDFN5x6-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |