Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Type
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Output Voltage (VO(on)@Io/Ii)
|
RMS On-State Current(It (rms))
|
SCR Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Type
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Output Voltage (VO(on)@Io/Ii)
|
RMS On-State Current(It (rms))
|
SCR Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
1971
(1971+0+0)In Stock
Not recommended for new designs
| BT131-600D | Shenzhen Haoruijia Elec. | SOT-223-3 Thyristors (SCR)/Modules ROHS | C2931263 | SOT-223-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1970
(0+1970+0)In Stock | TM70N04NF | Tritech-MOS | PDFN5x6-8L MOSFETs ROHS | C18186764 | PDFN5x6-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1970
(0+1970+0)In Stock | SP60N05GNK | Siliup | null 70A 70W 8mΩ@4.5V,10A 2V@250uA PDFN-8L(5x6) MOSFETs ROHS | C22466771 | PDFN-8L(5x6) | Tape & Reel (TR) | null | 70A | 70W | 8mΩ@4.5V,10A | 2V@250uA | 16pF@30V | 2083pF@30V | 37.5nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1970
(1900+70+0)In Stock | MOT1120T | MOT | 100V 280A 278W 1.6mΩ@10V,20A 2V@250uA 1 N-channel TOLL-8 MOSFETs ROHS | C6533571 | TOLL-8 | Tape & Reel (TR) | 100V | 280A | 278W | 1.6mΩ@10V,20A | 2V@250uA | 1200pF@20V | 11000pF@20V | 131nC@10V | -55℃~+150℃ | 1 N-channel | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 4000+:
$0.7794
Ended with
00:00:00 | Min: 4000 Mult: 2000
SPQ: 2000
|
50000
0%
Marketplace product, estimated lead time
9-11
business days
| MOT1120T | MOT | 100V 280A 278W 1.6mΩ@10V,20A 2V@250uA 1 N-channel TOLL-8 MOSFETs ROHS | C6533571 | TOLL-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 1 Mult: 1
Full Reel: 3000
|
1970
(1+1969+0)In Stock
View marketplace suppliers’ inventory
| PMPB11EN,115 | Nexperia | 30V 1.7W 1 N-channel DFN-6-MD(2x2) MOSFETs ROHS | C478162 | DFN-6-MD(2x2) | Tape & Reel (TR) | 30V | - | 1.7W | - | - | - | - | - | -55℃~+150℃ | 1 N-channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1970
(0+1970+0)In Stock | BC51PA,115 | Nexperia | 0.83W 63@150mA,2V SOT-1061 Bipolar (BJT) ROHS | C549333 | SOT-1061 | Tape & Reel (TR) | - | - | 0.83W | - | - | - | - | - | -55℃~+150℃ | - | - | - | 63@150mA,2V | - | 145MHz | 500mV@500mA,50mA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1970
(0+1970+0)In Stock
Not recommended for new designs
| 2N7002KW | DIYI Elec Tech | 60V 115mA 3Ω@10V,500mA 200mW 2.5V@250uA 1 N-channel SOT-323 MOSFETs ROHS | C18164535 | SOT-323 | Tape & Reel (TR) | 60V | 115mA | 200mW | 3Ω@10V,500mA | 2.5V@250uA | 5pF@25V | 50pF@25V | - | -55℃~+150℃ | 1 N-channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1970
(0+1970+0)In Stock | TM70P03NF | Tritech-MOS | 30V 70A 31.2W 9mΩ 1V@250uA 1 Piece P-Channel PDFN5x6-8L MOSFETs ROHS | C7422884 | PDFN5x6-8L | Tape & Reel (TR) | 30V | 70A | 31.2W | 9mΩ | 1V@250uA | 487pF@15V | 4.32nF@15V | 45nC@10V | -55℃~+150℃ | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1969
(4+1965+0)In Stock
View marketplace suppliers’ inventory
| DDC114EU-7-F | Diodes Incorporated | 100@1mA,5V 200mW 100mA 50V SOT-363 Digital Transistors ROHS | C150996 | SOT-363 | Tape & Reel (TR) | - | - | 200mW | - | - | - | - | - | -55℃~+150℃ | - | - | 50V | 100@1mA,5V | 100mA | - | - | - | 0.18V@10mA,0.5mA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1969
(0+1969+0)In Stock | MOT9N50D | MOT | 500V 9A 44W 700mΩ@10V,4.5A 4V@250uA 1 N-channel TO-252 MOSFETs ROHS | C5143166 | TO-252 | Tape & Reel (TR) | 500V | 9A | 44W | 700mΩ@10V,4.5A | 4V@250uA | 24pF@25V | 790pF@25V | 28nC@10V | -55℃~+150℃ | 1 N-channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1969
(1967+2+0)In Stock
View marketplace suppliers’ inventory
| DMP2004K-7 | Diodes Incorporated | 20V 600mA 550mW 0.9Ω@4.5V,430mA 500mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C332297 | SOT-23 | Tape & Reel (TR) | 20V | 600mA | 550mW | 0.9Ω@4.5V,430mA | 500mV@250uA | 20pF | 175pF | - | -55℃~+150℃ | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1966
(1748+218+0)In Stock | TIP41C-HXY | HXY MOSFET | 100V 2W 75@3A,4V 3A NPN TO-220 Bipolar (BJT) ROHS | C7469127 | TO-220 | Tube-packed | - | - | 2W | - | - | - | - | - | -55℃~+150℃@(Tj) | - | 300uA | 100V | 75@3A,4V | 3A | 3MHz | 1.2V@3A,375mA | NPN | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1965
(0+1965+0)In Stock | TMP3040DF | Tritech-MOS | 30V 40A 12mΩ@10V,10A 15W 1V@250uA 1 Piece P-Channel PDFN3x3-8L MOSFETs ROHS | C7463244 | PDFN3x3-8L | Tape & Reel (TR) | 30V | 40A | 15W | 12mΩ@10V,10A | 1V@250uA | 156pF@15V | 1.33nF@15V | 22nC@10V | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1965
(0+1965+0)In Stock | TM20H04DF | Tritech-MOS | 40V 33A 31.3W 17mΩ@10V 1V@250uA 1 N-channel PDFN3x3-8L MOSFETs ROHS | C7422823 | PDFN3x3-8L | Tape & Reel (TR) | 40V | 33A | 31.3W | 17mΩ@10V | 1V@250uA | 19pF@15V | 376pF@25V | 3.8nC@4.5V | -55℃~+150℃ | 1 N-channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1965
(0+1965+0)In Stock | TMN10010DF | Tritech-MOS | 100V 10A 3.5W 95mΩ@10V,3.2A 2.5V@250uA 1 N-channel PDFN3x3-8L MOSFETs ROHS | C7463243 | PDFN3x3-8L | Tape & Reel (TR) | 100V | 10A | 3.5W | 95mΩ@10V,3.2A | 2.5V@250uA | 54pF@15V | 1514pF@15V | 8.8nC@10V | -55℃~+150℃ | 1 N-channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1964
(0+1964+0)In Stock | S9013 | LangJie | SOT-23 Bipolar (BJT) ROHS | C18195372 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1962
(1962+0+0)In Stock | IRFR9210TRPBF | Vishay Intertech | 200V 1.9A 25W 3Ω@10V,1.1A 2V@250uA 1 Piece P-Channel DPAK MOSFETs ROHS | C3277880 | DPAK | Tape & Reel (TR) | 200V | 1.9A | 25W | 3Ω@10V,1.1A | 2V@250uA | 16pF@25V | 170pF | 8.9nC@10V | -55℃~+150℃ | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1962
(1636+326+0)In Stock | WST4045 | Winsok Semicon | 40V 4.3A 73mΩ@10V,3A 2W 1V@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C719073 | SOT-23-3L | Tape & Reel (TR) | 40V | 4.3A | 2W | 73mΩ@10V,3A | 1V@250uA | 70pF@20V | 650pF@20V | 14nC@10V | -55℃~+150℃@(Tj) | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1961
(0+1961+0)In Stock | BC846PN | MSKSEMI | 65V 200mW 200@2mA,5V 100mA NPN+PNP SOT-363 Bipolar (BJT) ROHS | C5240627 | SOT-363 | Tape & Reel (TR) | - | - | 200mW | - | - | - | - | - | - | - | 15nA | 65V | 200@2mA,5V | 100mA | - | 600mV@100mA,5mA;650mV@100mA,5mA | NPN+PNP | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1960
(1960+0+0)In Stock | SQJQ900E-T1_GE3 | Vishay Intertech | 40V 100A 75W 0.0039Ω@10V,100A 2.5V@250uA 2 N-Channel PowerPAK(8x8) MOSFETs ROHS | C3279486 | PowerPAK(8x8) | Tape & Reel (TR) | 40V | 100A | 75W | 0.0039Ω@10V,100A | 2.5V@250uA | 330pF@20V | 5.9nF@20V | 120nC@10V | -55℃~+175℃ | 2 N-Channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1960
(0+1960+0)In Stock | SP30N06GTH | Siliup | 30V 40A 34W 10mΩ@4.5V,20A 1.7V@250uA TO-252 MOSFETs ROHS | C22466705 | TO-252 | Tape & Reel (TR) | 30V | 40A | 34W | 10mΩ@4.5V,20A | 1.7V@250uA | 15pF@40V | 823pF@40V | 15nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1960
(0+1960+0)In Stock | MCR100-8 | WEIDA | One-way thyristor SOT-23 Thyristors (SCR)/Modules ROHS | C18212862 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1A | One-way thyristor | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1960
(0+1960+0)In Stock | HXY2101EI | HXY MOSFET | 20V 1.8A 290mW 150mΩ@4.5V 1V@250uA 1 Piece P-Channel SOT-323 MOSFETs ROHS | C5148643 | SOT-323 | Tape & Reel (TR) | 20V | 1.8A | 290mW | 150mΩ@4.5V | 1V@250uA | - | 680pF | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1957
(1957+0+0)In Stock
View marketplace suppliers’ inventory
| BFP410H6327 | Infineon Technologies | 13V 150mW 60@13mA,2V 40mA NPN SOT-343-4 Bipolar (BJT) ROHS | C138768 | SOT-343-4 | Tape & Reel (TR) | - | - | 150mW | - | - | - | - | - | -55℃~+150℃ | - | 1nA | 13V | 60@13mA,2V | 40mA | 25GHz | - | NPN | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1955
(0+1955+0)In Stock | TMP3060DF | Tritech-MOS | 30V 60A 37W 7.5mΩ@10V,30A 1V@250uA 1 Piece P-Channel PDFN3x3-8L MOSFETs ROHS | C7422958 | PDFN3x3-8L | Tape & Reel (TR) | 30V | 60A | 37W | 7.5mΩ@10V,30A | 1V@250uA | 283pF@15V | 2396pF@15V | 30nC@10V | -55℃~+150℃ | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - |