Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transition Frequency (fT)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
Input Voltage (VI(off)@Ic,Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transition Frequency (fT)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
Input Voltage (VI(off)@Ic,Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
1931
(0+1931+0)In Stock
View marketplace suppliers’ inventory
| DMT10H072LFDFQ-7 | Diodes Incorporated | 100V 4A 62mΩ@10V,4.5A 800mW 3V@250uA 1 N-channel UDFN2020-6 MOSFETs ROHS | C5221855 | UDFN2020-6 | Tape & Reel (TR) | 100V | 4A | 62mΩ@10V,4.5A | 800mW | 3V@250uA | 2.5pF@50V | 1 N-channel | 228pF@50V | 4.5nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1931
(1931+0+0)In Stock | SUD50P08-25L-E3 | Vishay Intertech | 80V 12.5A 8.3W 0.0252Ω@10V,12.5A 3V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C5155331 | TO-252 | Tape & Reel (TR) | 80V | 12.5A | 0.0252Ω@10V,12.5A | 8.3W | 3V@250uA | 235pF@40V | 1 Piece P-Channel | 4.7nF@40V | 55nC@4.5V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1930
(0+1930+0)In Stock | TM3007NF | Tritech-MOS | 30V 50A 15W 7mΩ@10V 1 N-Channel + 1 P-Channel PDFN5x6-8L MOSFETs ROHS | C7463253 | PDFN5x6-8L | Tape & Reel (TR) | 30V | 50A | 7mΩ@10V | 15W | - | 131pF@15V | 1 N-Channel + 1 P-Channel | 1.2nF@15V | 12.8nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1930
(0+1930+0)In Stock | TMH3025DF | Tritech-MOS | 30V 25A 6W 14mΩ@10V 1V@2.5V 2 N-Channel PDFN3x3-8L MOSFETs ROHS | C7422905 | PDFN3x3-8L | Tape & Reel (TR) | 30V | 25A | 14mΩ@10V | 6W | 1V@2.5V | 61pF@15V | 2 N-Channel | 490pF@15V | 5.2nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1930
(0+1930+0)In Stock | KSE350G-JSM | JSMSEMI | 300V 20W 240@50mA,10V 500mA NPN TO-126F Bipolar (BJT) ROHS | C18188743 | TO-126F | Box-packed | - | - | - | 20W | - | - | - | - | - | - | 100uA | 300V | 240@50mA,10V | 500mA | NPN | 1V@50mA,5mA | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1930
(1930+0+0)In Stock | YFW60N04AD | YFW | 40V 60A 7mΩ@10V,20A 39W 1V@250uA 1 N-channel TO-252 MOSFETs ROHS | C6069578 | TO-252 | Tape & Reel (TR) | 40V | 60A | 7mΩ@10V,20A | 39W | 1V@250uA | 41pF@15V | 1 N-channel | 690pF@15V | 6.2nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1930
(1930+0+0)In Stock
View marketplace suppliers’ inventory
| STD4N80K5 | STMicroelectronics | 800V 3A 2.5Ω@10V,1.5A 60W 4V@100uA 1 N-channel TO-252 MOSFETs ROHS | C472540 | TO-252 | Tape & Reel (TR) | 800V | 3A | 2.5Ω@10V,1.5A | 60W | 4V@100uA | 0.5pF | 1 N-channel | 175pF | 10.5nC@640V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1930
(0+1930+0)In Stock | MOT4N70D | MOT | 700V 4A 49W 2.6Ω@10V,2A 4V@250uA 1 N-channel TO-252 MOSFETs ROHS | C5143153 | TO-252 | Tape & Reel (TR) | 700V | 4A | 2.6Ω@10V,2A | 49W | 4V@250uA | 8pF@25V | 1 N-channel | 520pF@25V | 15nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1929
(69+1860+0)In Stock | PBSS4032PT | Nexperia | 30V 390mW 230@1A,2V 2.4A PNP SOT-23 Bipolar (BJT) ROHS | C294625 | SOT-23 | Tape & Reel (TR) | - | - | - | 390mW | - | - | - | - | - | - | 100nA | 30V | 230@1A,2V | 2.4A | PNP | 220mV@2A,200mA | 160MHz | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1929
(0+1929+0)In Stock
View marketplace suppliers’ inventory
| Z0109MA 2AL2 | STMicroelectronics | 10mA 10mA 600V TO-92 Thyristors (SCR)/Modules ROHS | C5121985 | TO-92 | Box-packed | - | - | - | - | - | - | - | - | - | -40℃~+125℃@(Tj) | - | - | - | - | - | - | - | 10mA | 10mA | 1A | 600V | - | 1.3V | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1928
(526+1402+0)In Stock | BC846BW | MSKSEMI | 65V 330mW 290@2mA,5V 100mA NPN SOT-323 Bipolar (BJT) ROHS | C5240608 | SOT-323 | Tape & Reel (TR) | - | - | - | 330mW | - | - | - | - | - | - | 15nA | 65V | 290@2mA,5V | 100mA | NPN | 200mV@100mA,5mA | 250MHz | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1928
(8+1920+0)In Stock | MMBT2907A | Shenzhen Jinkaisheng Elec | SOT-23 Bipolar (BJT) ROHS | C2972764 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1928
(0+1928+0)In Stock | HXY4403S | HXY MOSFET | 30V 9A 3.1W 48mΩ@10V,6A 1.3V@6A 1 Piece P-Channel SOP-8 MOSFETs ROHS | C3033419 | SOP-8 | Tape & Reel (TR) | 30V | 9A | 48mΩ@10V,6A | 3.1W | 1.3V@6A | 55pF@15V | 1 Piece P-Channel | 780pF@15V | 60nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1927
(1927+0+0)In Stock
View marketplace suppliers’ inventory
| DMP3125L-7 | Diodes Incorporated | 30V 2.5A 650mW 95mΩ@10V,3.8A 2.1V@3.8A 1 Piece P-Channel SOT-23 MOSFETs ROHS | C459542 | SOT-23 | Tape & Reel (TR) | 30V | 2.5A | 95mΩ@10V,3.8A | 650mW | 2.1V@3.8A | 7pF@25V | 1 Piece P-Channel | 254pF@25V | 3.1nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
1926
(1641+285+0)In Stock | AP2714SD | ALLPOWER(ShenZhen Quan Li Semiconductor) | 40V 10A 50mΩ@4.5V,5A 4W 1.6V@8A 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C2828583 | SOP-8 | Tape & Reel (TR) | 40V | 10A | 50mΩ@4.5V,5A | 4W | 1.6V@8A | 102pF@20V | 1 N-Channel + 1 P-Channel | 1.415nF | 11.5nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1926
(1926+0+0)In Stock
View marketplace suppliers’ inventory
| DMT10H015LSS-13 | Diodes Incorporated | 100V 8.3A 16mΩ@10V,8.3A 1.2W 3V@250uA 1 N-channel SO-8 MOSFETs ROHS | C526581 | SO-8 | Tape & Reel (TR) | 100V | 8.3A | 16mΩ@10V,8.3A | 1.2W | 3V@250uA | 7pF@50V | 1 N-channel | 1.871nF@50V | 33.3nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1925
(0+1925+0)In Stock | OSD15N10T | OSEN | 100V 15A 80mΩ 35W TO-252 MOSFETs ROHS | C20607759 | TO-252 | Tape & Reel (TR) | 100V | 15A | 80mΩ | 35W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1924
(1924+0+0)In Stock
View marketplace suppliers’ inventory
| STF2N95K5 | STMicroelectronics | 950V 2A 20W 5Ω@10V,1A 4V@100uA 1 N-channel TO-220F-3 MOSFETs ROHS | C155630 | TO-220F-3 | Tube-packed | 950V | 2A | 5Ω@10V,1A | 20W | 4V@100uA | 0.5pF@100V | 1 N-channel | 105pF@100V | 10nC@760V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1924
(24+1900+0)In Stock
Not recommended for new designs
| DTC124EE | Tak Cheong | 100@5mA,10V 1 NPN - bias preset 200mW SOT-523-3 Digital Transistors ROHS | C706605 | SOT-523-3 | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | - | - | - | - | - | 100@5mA,10V | - | 1 NPN - bias preset | - | - | - | - | - | - | - | - | 300mV@50mA,2.5mA | 1kΩ | 10 | 3V@20mA,0.3V | 300mV@100uA,5V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1924
(0+1924+0)In Stock | 2SD1816G-S-TN3-R | UTC(Unisonic Tech) | TO-252-2(DPAK) Bipolar (BJT) ROHS | C258445 | TO-252-2(DPAK) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
1922
(1922+0+0)In Stock | ZX5T851GQTC | Diodes Incorporated | 60V 1.6W 20@10A,1V 6A NPN SOT-223 Bipolar (BJT) ROHS | C5209395 | SOT-223 | Tape & Reel (TR) | - | - | - | 1.6W | - | - | - | - | - | -55℃~+150℃ | 20nA | 60V | 20@10A,1V | 6A | NPN | 50mV@1A,50mA | 130MHz | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1922
(0+1922+0)In Stock | JSM50N06D | JSMSEMI | 60V 50A 300W 4V@250uA 1 N-channel TO-252 MOSFETs ROHS | C917163 | TO-252 | Tape & Reel (TR) | 60V | 50A | - | 300W | 4V@250uA | - | 1 N-channel | - | 167nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1921
(0+1921+0)In Stock | DTA143ZE | MSKSEMI | 50V 150mW 100mA PNP SOT-523 Bipolar (BJT) ROHS | C5331091 | SOT-523 | Tape & Reel (TR) | - | - | - | 150mW | - | - | - | - | - | - | 100mA | 50V | - | 100mA | PNP | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
1920
(0+1920+0)In Stock | HDTC144EMT2L | HXY MOSFET | 1 NPN - bias preset 100mW 100mA SOT-723 Digital Transistors ROHS | C22461934 | SOT-723 | Tape & Reel (TR) | - | - | - | 100mW | - | - | - | - | - | - | - | - | - | 100mA | 1 NPN - bias preset | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1920
(0+1920+0)In Stock | SP60N05GNJ | Siliup | null 50A 8.5mΩ@4.5V,10A 31W 1V@250uA PDFN-8L(3x3) MOSFETs ROHS | C22466768 | PDFN-8L(3x3) | Tape & Reel (TR) | null | 50A | 8.5mΩ@4.5V,10A | 31W | 1V@250uA | 16pF | - | 2083pF | 37.5nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |