Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
1919
(39+1880+0)In Stock | ME2306D-G | MATSUKI | 30V 5.3A 26mΩ@10V,6.7A 1.39W 1.5V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C2841349 | SOT-23 | Tape & Reel (TR) | 30V | 5.3A | 26mΩ@10V,6.7A | 1.39W | 1.5V@250uA | 21pF@15V | 1 N-channel | 370pF@15V | 5.7nC@4.5V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1918
(0+1918+0)In Stock | 14N65L-TF1-T | UTC(Unisonic Tech) | 650V 14A 38W 0.7Ω@10V,5.5A 4V@250uA 1 N-channel TO-220F1 MOSFETs ROHS | C5310402 | TO-220F1 | Tube-packed | 650V | 14A | 0.7Ω@10V,5.5A | 38W | 4V@250uA | 11pF@25V | 1 N-channel | 1.95nF@25V | 41.5nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1915
(0+1915+0)In Stock
View marketplace suppliers’ inventory
| PMPB85ENEAX | Nexperia | 60V 3A 95mΩ@3A,10V 2.7V@250uA 1 N-channel DFN2020-6 MOSFETs ROHS | C553051 | DFN2020-6 | Tape & Reel (TR) | 60V | 3A | 95mΩ@3A,10V | 1.6W;15.6W | 2.7V@250uA | - | 1 N-channel | 305pF@30V | 9.2nC@10V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1914
(1914+0+0)In Stock | Si2302DS-HXY | HXY MOSFET | 20V 2.3A 1 N-channel SOT-23 MOSFETs ROHS | C22366705 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | - | - | - | - | 1 N-channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1910
(0+1910+0)In Stock
Not recommended for new designs
| NCE40P40K-ES | ElecSuper | 40V 45A 17mΩ@4.5V,15A 1V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C22379624 | TO-252 | Tape & Reel (TR) | 40V | 45A | 17mΩ@4.5V,15A | - | 1V@250uA | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1909
(1909+0+0)In Stock
View marketplace suppliers’ inventory
| BTA16-800BWRG | STMicroelectronics | 35mA 50mA 800V 1 bidirectional thyristor TO-220 Thyristors (SCR)/Modules ROHS | C10065 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | 35mA | 50mA | - | 1W | 16A | 800V | 160A@50Hz | 1 bidirectional thyristor | 1.3V | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1907
(1907+0+0)In Stock | MMBTA42 | High Diode | 300V 350mW 100@10mA,10V 300mA NPN SOT-23 Bipolar (BJT) ROHS | C466651 | SOT-23 | Tape & Reel (TR) | - | - | - | 350mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 250nA | 300V | 100@10mA,10V | 300mA | 50MHz | 200mV@20mA,2mA | NPN | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1906
(1906+0+0)In Stock | 2SA1721-O(TE85L,F) | TOSHIBA | 300V 150mW 30@20mA,10V 100mA PNP SOT-23 Bipolar (BJT) ROHS | C150150 | SOT-23 | Tape & Reel (TR) | - | - | - | 150mW | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | 100nA | 300V | 30@20mA,10V | 100mA | 55MHz | 500mV@20mA,2mA | PNP | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1906
(1906+0+0)In Stock
View marketplace suppliers’ inventory
| RE1C002ZPTL | ROHM Semicon | 20V 200mA 1.2Ω@4.5V,200mA 150mW 0.3V@100uA 1 Piece P-Channel SOT-416F MOSFETs ROHS | C509960 | SOT-416F | Tape & Reel (TR) | 20V | 200mA | 1.2Ω@4.5V,200mA | 150mW | 0.3V@100uA | 6pF | 1 Piece P-Channel | 115pF | 1.4nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1905
(1905+0+0)In Stock
View marketplace suppliers’ inventory
| 2STN1360 | STMicroelectronics | 60V 1.6W 160@1A,2V 3A NPN SOT-223-3 Bipolar (BJT) ROHS | C181221 | SOT-223-3 | Tape & Reel (TR) | - | - | - | 1.6W | - | - | - | - | - | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | 100nA | 60V | 160@1A,2V | 3A | 130MHz | 130mV@2A,100mA | NPN | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1905
(0+1905+0)In Stock | TMN3030ADF | Tritech-MOS | 30V 30A 15W 8mΩ@10V 1.5V@250uA 1 N-channel PDFN3x3-8L MOSFETs ROHS | C7422930 | PDFN3x3-8L | Tape & Reel (TR) | 30V | 30A | 8mΩ@10V | 15W | 1.5V@250uA | 82.6pF@15V | 1 N-channel | 816pF@15V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1905
(4+1901+0)In Stock | DTA123JE-MS | MSKSEMI | 1 PNP pre-bias 150mW 100mA 50V SOT-523-3 Digital Transistors ROHS | C2995321 | SOT-523-3 | Tape & Reel (TR) | - | - | - | 150mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | - | 100mA | - | - | 1 PNP pre-bias | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1904
(1904+0+0)In Stock
View marketplace suppliers’ inventory
| DMT69M8LFV-7 | Diodes Incorporated | 60V 45A 13.3mΩ@4.5V,36A 42W 1V@250uA 1 N-channel PDFN-8(3.3x3.3) MOSFETs ROHS | C2928690 | PDFN-8(3.3x3.3) | Tape & Reel (TR) | 60V | 45A | 13.3mΩ@4.5V,36A | 42W | 1V@250uA | 41pF@30V | 1 N-channel | 1.925nF@30V | 33.5nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1902
(0+1902+0)In Stock | KDMP3099L-7 | KUU | 30V 4.1A 80mΩ@10V 1.4W 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2892533 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 80mΩ@10V | 1.4W | 1V@250uA | 65pF@15V | 1 Piece P-Channel | 520pF@15V | 9.2nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
1901
(0+1901+0)In Stock | FDMS6681Z-HXY | HXY MOSFET | 30V 1 Piece P-Channel DFN-8L(5x6) MOSFETs ROHS | C5148667 | DFN-8L(5x6) | Tape & Reel (TR) | 30V | - | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1900
(0+1900+0)In Stock | PD BSS84 | GOODWORK | 50V 130mA 8Ω@10V,0.1A 225mW 1.6V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C5807879 | SOT-23 | Tape & Reel (TR) | 50V | 130mA | 8Ω@10V,0.1A | 225mW | 1.6V@250uA | 5pF@5V | 1 N-channel | 30pF@5V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1900
(0+1900+0)In Stock | S9 SI2309 | GOODWORK | null 1.25A 1.25W 550mΩ@4.5V,1A 3V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C5807876 | SOT-23 | Tape & Reel (TR) | null | 1.25A | 550mΩ@4.5V,1A | 1.25W | 3V@250uA | 100pF@30V | 1 N-channel | 500pF@30V | 12nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1900
(0+1900+0)In Stock | BT137S-800E(MS) | MSKSEMI | 800V TO-252 Thyristors (SCR)/Modules ROHS | C22365387 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8A | 800V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1900
(0+1900+0)In Stock | MMBT5401 | High Diode | 150V 300mW 600mA PNP SOT-23 Bipolar (BJT) ROHS | C466640 | SOT-23 | Tape & Reel (TR) | - | - | - | 300mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nA | 150V | - | 600mA | 100MHz | 500mV@50mA,5mA | PNP | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1900
(0+1900+0)In Stock | BC847B | MSKSEMI | 45V 200mW 200@2mA,5V 100mA NPN SOT-23 Bipolar (BJT) ROHS | C5360000 | SOT-23 | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nA | 45V | 200@2mA,5V | 100mA | 100MHz | 500mV@100mA,5mA | NPN | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1900
(0+1900+0)In Stock | 2N7002KDWX | Shenzhen JingYang | null 340mA 150mW 1 N-channel SOT363 MOSFETs ROHS | C7434074 | SOT363 | Tape & Reel (TR) | null | 340mA | - | 150mW | - | 10pF | 1 N-channel | 40pF | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1900
(0+1900+0)In Stock | SM4286T9RL-HXY | HXY MOSFET | 100V 20A 34.7W 70mΩ@10V,5A 2.5V@250uA 1 N-channel TO-252-2L MOSFETs ROHS | C6285781 | TO-252-2L | Tape & Reel (TR) | 100V | 20A | 70mΩ@10V,5A | 34.7W | 2.5V@250uA | 37pF@15V | 1 N-channel | 1.535nF@15V | 26.2nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1900
(0+1900+0)In Stock | TM03N02I | Tritech-MOS | 20V 3A 0.85W 43mΩ 1V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C7422765 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 43mΩ | 0.85W | 1V@250uA | 28pF@10V | 1 N-channel | 184pF@10V | 2.7nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1900
(0+1900+0)In Stock | SST3906MGT116 | ROHM Semicon | 40V 350mW 60@100mA,1V 200mA PNP SOT-23 Bipolar (BJT) ROHS | C962653 | SOT-23 | Tape & Reel (TR) | - | - | - | 350mW | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | 50nA | 40V | 60@100mA,1V | 200mA | 250MHz | 250mV | PNP | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
1899
(0+1899+0)In Stock | GT090N06S | GOFORD | 60V 14A 12.5mΩ@4.5V,8A 3.1W 1V@250uA 1 N-channel SOP-8 MOSFETs ROHS | C3038584 | SOP-8 | Tape & Reel (TR) | 60V | 14A | 12.5mΩ@4.5V,8A | 3.1W | 1V@250uA | 7pF@30V | 1 N-channel | 1.378nF | 24nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |