Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Input Capacitance (Ciss@Vds)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Input Capacitance (Ciss@Vds)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
1875
(1875+0+0)In Stock | TK40E06N1,S1X(S | TOSHIBA | 60V 125W 1 N-channel TO-220 MOSFETs ROHS | C5360503 | TO-220 | Tube-packed | 60V | 125W | - | 1 N-channel | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
1871
(1283+588+0)In Stock | BCP55 | HXY MOSFET | 60V 1.5W 250@150mA,2V 1A NPN SOT-223 Bipolar (BJT) ROHS | C5345977 | SOT-223 | Tape & Reel (TR) | - | 1.5W | - | - | -55℃~+150℃ | 100nA | 60V | 250@150mA,2V | 1A | 100MHz | 500mV@500mA,50mA | NPN | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1870
(1475+395+0)In Stock | ULN2803AN(LX) | lingxingic | DIP-18 Darlington Transistor Arrays ROHS | C32710671 | DIP-18 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1869
(552+1317+0)In Stock | AOD607-HXY | HXY MOSFET | 30V 20A 40mΩ@10V,20A 20.8W 2.5V@250uA 1 N-Channel + 1 P-Channel TO-252-4L MOSFETs ROHS | C4748762 | TO-252-4L | Tape & Reel (TR) | 30V | 20.8W | 2.5V@250uA | 1 N-Channel + 1 P-Channel | -55℃~+150℃ | - | - | - | - | - | - | - | 20A | 40mΩ@10V,20A | 416pF@20V;930pF@20V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1868
(1868+0+0)In Stock
View marketplace suppliers’ inventory
| DMP6023LFG-13 | Diodes Incorporated | 60V 7.7A 33mΩ@4.5V,4A 2.1W 3V@250uA 1 Piece P-Channel PowerDI-3333-8 MOSFETs ROHS | C780842 | PowerDI-3333-8 | Tape & Reel (TR) | 60V | 2.1W | 3V@250uA | 1 Piece P-Channel | -55℃~+150℃ | - | - | - | - | - | - | - | 7.7A | 33mΩ@4.5V,4A | 2.569nF@30V | 143pF@30V | 53.1nC@10V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1867
(0+1867+0)In Stock
View marketplace suppliers’ inventory
| IPD053N06N | Infineon Technologies | 60V 45A 5.3mΩ@10V,45A 83W 3.3V@36uA 1 N-channel TO-252-3 MOSFETs ROHS | C536719 | TO-252-3 | Tape & Reel (TR) | 60V | 83W | 3.3V@36uA | 1 N-channel | -55℃~+175℃ | - | - | - | - | - | - | - | 45A | 5.3mΩ@10V,45A | 2.5nF@30V | 44pF@30V | 27nC@10V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1865
(0+1865+0)In Stock | TMN3050DF | Tritech-MOS | 30V 50A 18W 7mΩ@10V 1.5V@250uA 1 N-channel PDFN3x3-8L MOSFETs ROHS | C7422933 | PDFN3x3-8L | Tape & Reel (TR) | 30V | 18W | 1.5V@250uA | 1 N-channel | -55℃~+150℃ | - | - | - | - | - | - | - | 50A | 7mΩ@10V | 1.2nF@15V | 131pF@15V | 12.8nC@4.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1865
(938+927+0)In Stock
View marketplace suppliers’ inventory
| STD5NK50ZT4 | STMicroelectronics | 500V 4.4A 1.5Ω@10V,2.2A 70W 4.5V@50uA 1 N-channel TO-252-2(DPAK) MOSFETs ROHS | C165931 | TO-252-2(DPAK) | Tape & Reel (TR) | 500V | 70W | 4.5V@50uA | 1 N-channel | -55℃~+150℃ | - | - | - | - | - | - | - | 4.4A | 1.5Ω@10V,2.2A | 535pF@25V | 17pF@25V | 28nC@400V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1864
(1864+0+0)In Stock
View marketplace suppliers’ inventory
| DMN2004WKQ-7 | Diodes Incorporated | 20V 540mA 200mW 0.55Ω@4.5V,540mA 1V@250uA 1 N-channel SOT-323-3 MOSFETs ROHS | C2978910 | SOT-323-3 | Tape & Reel (TR) | 20V | 200mW | 1V@250uA | 1 N-channel | -55℃~+150℃ | - | - | - | - | - | - | - | 540mA | 0.55Ω@4.5V,540mA | 150pF@16V | 20pF@16V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1862
(1859+3+0)In Stock
View marketplace suppliers’ inventory
| DMN2065UW-7 | Diodes Incorporated | 20V 2.8A 430mW 56mΩ@4.5V,2.8A 1V@250uA 1 N-channel SOT-323-3 MOSFETs ROHS | C260872 | SOT-323-3 | Tape & Reel (TR) | 20V | 430mW | 1V@250uA | 1 N-channel | -55℃~+150℃ | - | - | - | - | - | - | - | 2.8A | 56mΩ@4.5V,2.8A | 400pF@10V | 65.6pF | 5.4nC | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1861
(491+1370+0)In Stock | ES5N10 | ElecSuper | 100V 2.6A 90mΩ@10V,2.5A 1.4W 1.65V@250uA 1 N-channel SOT-23 MOSFETs ROHS | C5224313 | SOT-23 | Tape & Reel (TR) | 100V | 1.4W | 1.65V@250uA | 1 N-channel | -55℃~+150℃ | - | - | - | - | - | - | - | 2.6A | 90mΩ@10V,2.5A | 206pF | 1.4pF@25V | 4.2nC | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1860
(0+1860+0)In Stock
View marketplace suppliers’ inventory
| DDTC123YUA-7-F | Diodes Incorporated | 33@10mA,5V 200mW 100mA 50V SOT-323-3 Digital Transistors ROHS | C526539 | SOT-323-3 | Tape & Reel (TR) | - | 200mW | - | - | - | - | 50V | 33@10mA,5V | 100mA | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1860
(1860+0+0)In Stock
View marketplace suppliers’ inventory
| STQ1NK60ZR-AP | STMicroelectronics | 600V 300mA 15Ω@10V,0.4A 3W 4.5V@50uA 1 N-channel TO-92-3 MOSFETs ROHS | C262966 | TO-92-3 | Box-packed | 600V | 3W | 4.5V@50uA | 1 N-channel | -55℃~+150℃ | - | - | - | - | - | - | - | 300mA | 15Ω@10V,0.4A | 94pF@25V | 2.8pF@25V | 6.9nC@10V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1860
(1860+0+0)In Stock | SI4948BEY-T1-E3 | Vishay Intertech | 60V 3.1A 0.12Ω@10V,3.1A 2.4W 1V@250uA 2 P-Channel SOIC-8 MOSFETs ROHS | C143744 | SOIC-8 | Tape & Reel (TR) | 60V | 2.4W | 1V@250uA | 2 P-Channel | -55℃~+175℃ | - | - | - | - | - | - | - | 3.1A | 0.12Ω@10V,3.1A | 0.25pF@30V | 0.05pF@30V | 22nC@10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1858
(1858+0+0)In Stock | C945 | Shikues | 200mW 130@1mA,6V 150mA SOT-23 Bipolar (BJT) ROHS | C475659 | SOT-23 | Tape & Reel (TR) | - | 200mW | - | - | -55℃~+150℃@(Tj) | 100nA | - | 130@1mA,6V | 150mA | 150MHz | 300mV@100mA,10mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1858
(0+1858+0)In Stock | HD7258 | HXY MOSFET | 100V 30A 52.1W 47mΩ@10V 2.5V@250uA 1 N-channel TO252-2L MOSFETs ROHS | C5451647 | TO252-2L | Tape & Reel (TR) | 100V | 52.1W | 2.5V@250uA | 1 N-channel | -55℃~+150℃ | - | - | - | - | - | - | - | 30A | 47mΩ@10V | 5.387nF@25V | 115pF@25V | 84nC@10V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1857
(21+1836+0)In Stock | TDM31056A | Techcode Semicon | 100V 40A 50W 22.5mΩ@4.5V 2.5V@250uA 1 N-channel DFN-8(5x6) MOSFETs ROHS | C5122438 | DFN-8(5x6) | Tape & Reel (TR) | 100V | 50W | 2.5V@250uA | 1 N-channel | -40℃~+150℃ | - | - | - | - | - | - | - | 40A | 22.5mΩ@4.5V | 1.13nF@25V | 60pF@25V | 30nC@10V | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
1855
(0+1855+0)In Stock | 4953 | GOFORD | 30V 5.1A 42mΩ@10V,5.1A 2.5W 1V@250uA 2 P-Channel SOP-8 MOSFETs ROHS | C239052 | SOP-8 | Tape & Reel (TR) | 30V | 2.5W | 1V@250uA | 2 P-Channel | -55℃~+150℃ | - | - | - | - | - | - | - | 5.1A | 42mΩ@10V,5.1A | 520pF@15V | 70pF | 12nC | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1855
(5+1850+0)In Stock
Not recommended for new designs
View marketplace suppliers’ inventory
| IPD70R900P7S | Infineon Technologies | 700V 3.5A 30.5W 0.9Ω@10V,1.1A 3V@0.06mA 1 N-channel TO-252-3 MOSFETs ROHS | C536870 | TO-252-3 | Tape & Reel (TR) | 700V | 30.5W | 3V@0.06mA | 1 N-channel | -40℃~+150℃ | - | - | - | - | - | - | - | 3.5A | 0.9Ω@10V,1.1A | 211pF@400V | 177pF@400V | 6.8nC@10V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1853
(1852+1+0)In Stock | MS80N03 | MSKSEMI | 30V 80A 105W 3.5mΩ@10V 1V@250uA 1 N-channel TO-252-2 MOSFETs ROHS | C2902881 | TO-252-2 | Tape & Reel (TR) | 30V | 105W | 1V@250uA | 1 N-channel | -55℃~+150℃ | - | - | - | - | - | - | - | 80A | 3.5mΩ@10V | 1.963nF@15V | 221pF | 41nC@10V | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1853
(3+1850+0)In Stock | STD10NF10L | UMW(Youtai Semiconductor Co., Ltd.) | 100V 15A 100mΩ@4.5V,5A 55W 1V@250uA 1 N-channel TO-252-2 MOSFETs ROHS | C3020375 | TO-252-2 | Tape & Reel (TR) | 100V | 55W | 1V@250uA | 1 N-channel | -55℃~+175℃ | - | - | - | - | - | - | - | 15A | 100mΩ@4.5V,5A | 632pF@50V | 21pF | 19.2nC@10V | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
1852
(853+999+0)In Stock | MMBT3906 | MOT | 40V 300mW 300@10mA,1V 200mA PNP SOT-23 Bipolar (BJT) ROHS | C5143136 | SOT-23 | Tape & Reel (TR) | - | 300mW | - | - | -55℃~+150℃ | - | 40V | 300@10mA,1V | 200mA | 300MHz | 250mV@10mA,1mA | PNP | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
1852
(1852+0+0)In Stock | CXT5401 | MSKSEMI | 150V 500mW 80@10mA,5V 500mA PNP SOT-89 Bipolar (BJT) ROHS | C6454453 | SOT-89 | Tape & Reel (TR) | - | 500mW | - | - | - | - | 150V | 80@10mA,5V | 500mA | - | - | PNP | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1852
(0+1846+6)In Stock
View marketplace suppliers’ inventory
| IRLHS6376TRPBF | Infineon Technologies | 30V 3.4A 63mΩ@4.5V,3.4A 1.5W 1.1V@10uA 2 N-Channel PQFN-6(2x2) MOSFETs ROHS | C538153 | PQFN-6(2x2) | Tape & Reel (TR) | 30V | 1.5W | 1.1V@10uA | 2 N-Channel | -55℃~+150℃ | - | - | - | - | - | - | - | 3.4A | 63mΩ@4.5V,3.4A | 270pF | 20pF | 2.8nC@15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1850
(0+1850+0)In Stock | BC856B | YONGYUTAI | 65V 200mW 475@2mA,5V 100mA PNP SOT-23 Bipolar (BJT) ROHS | C2904850 | SOT-23 | Tape & Reel (TR) | - | 200mW | - | - | - | 100nA | 65V | 475@2mA,5V | 100mA | 100MHz | 500mV@100mA,5mA | PNP | - | - | - | - | - |