Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Input Capacitance (Ciss@Vds)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Current (Ic)
|
Transistor Type
|
DC Current Gain (hFE@Ic,Vce)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Input Capacitance (Ciss@Vds)
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Current (Ic)
|
Transistor Type
|
DC Current Gain (hFE@Ic,Vce)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
|
1785
(0+1785+0)In Stock | TMN30150NF | Tritech-MOS | 30V 150A 31W 1.8mΩ@10V 1.6V@250uA 1 N-Channel PDFN5x6-8L MOSFETs ROHS | C7422926 | PDFN5x6-8L | Tape & Reel (TR) | 30V | 150A | 31W | 1.8mΩ@10V | 1.6V@250uA | 130pF@15V | 1 N-Channel | 57.8nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1785
(0+1785+0)In Stock | TMN3060DF | Tritech-MOS | 30V 60A 4.7mΩ@10V 25W 1.2V@250uA 1 N-Channel PDFN3x3-8L MOSFETs ROHS | C7422934 | PDFN3x3-8L | Tape & Reel (TR) | 30V | 60A | 25W | 4.7mΩ@10V | 1.2V@250uA | 215pF@15V | 1 N-Channel | 34nC@4.5V | -55℃~+150℃ | 1.6nF@15V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1785
(0+1785+0)In Stock | CJK3415 | Jiangsu Changjing Electronics Technology Co., Ltd. | 20V 4A 60mΩ@2.5V,4A 300mW 1V 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C504113 | SOT-23-3L | Tape & Reel (TR) | 20V | 4A | 300mW | 60mΩ@2.5V,4A | 1V | 160pF | 1 Piece P-Channel | 17.2nC | -55℃~+150℃ | 1.45nF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1783
(0+1783+0)In Stock | IRFR5305TRPBF-HXY | HXY MOSFET | 60V 20A 40W 72mΩ@10V,10A 1V@250uA 1 Piece P-Channel TO252-2L MOSFETs ROHS | C6285774 | TO252-2L | Tape & Reel (TR) | 60V | 20A | 40W | 72mΩ@10V,10A | 1V@250uA | 155pF | 1 Piece P-Channel | 48nC@30V | -55℃~+175℃ | 2.46nF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1783
(1782+1+0)In Stock | HD2301 | High Diode | 20V 2.3A 350mW 110mΩ@4.5V,3A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C466662 | SOT-23 | Tape & Reel (TR) | 20V | 2.3A | 350mW | 110mΩ@4.5V,3A | 1V@250uA | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1783
(0+1783+0)In Stock | SL5304DCP | Slkor(SLKORMICRO Elec.) | 400V 35W 4A NPN TO-252 Bipolar (BJT) ROHS | C2999971 | TO-252 | Tape & Reel (TR) | - | - | 35W | - | - | - | - | - | - | - | 100uA | 400V | 4A | NPN | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1780
(0+1780+0)In Stock | 2SC4237 | SPTECH | 800V 150W 5@1mA,5V 12A TO-3PN Bipolar (BJT) ROHS | C480022 | TO-3PN | Tube-packed | - | - | 150W | - | - | - | - | - | - | - | 100uA | 800V | 12A | - | 5@1mA,5V | 8MHz | 1V@5A,1A | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1780
(0+1780+0)In Stock
Not recommended for new designs
| BSD316SN H6327 | Infineon Technologies | 30V 1.4A 500mW 160mΩ@10V,1.4A 2V@3.7uA 1 N-Channel SOT-363-6 MOSFETs ROHS | C534445 | SOT-363-6 | Tape & Reel (TR) | 30V | 1.4A | 500mW | 160mΩ@10V,1.4A | 2V@3.7uA | 7pF@15V | 1 N-Channel | - | -55℃~+150℃ | 6pF@15V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1780
(0+1780+0)In Stock | 8205S | GOODWORK | 20V 5A 34mΩ@2.5V,3A 400mV@250uA SOT-23-6 MOSFETs ROHS | C22470939 | SOT-23-6 | Tape & Reel (TR) | 20V | 5A | - | 34mΩ@2.5V,3A | 400mV@250uA | 125pF | - | 11nC | -55℃~+150℃ | 800pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1780
(10+1770+0)In Stock | MMDT9014 | Jiangsu Changjing Electronics Technology Co., Ltd. | 45V 200mW 300@1mA,5V 100mA NPN SOT-363-6 Bipolar (BJT) ROHS | C2910251 | SOT-363-6 | Tape & Reel (TR) | - | - | 200mW | - | - | - | - | - | -55℃~+150℃ | - | 100nA | 45V | 100mA | NPN | 300@1mA,5V | 150MHz | 300mV@100mA,5mA | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1953
(785+1168+0)In Stock | BT137-600E | KTP | 20mA 10mA 600V Two-way thyristor TO-220C Thyristors (SCR)/Modules ROHS | C19184907 | TO-220C | Tube-packed | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | 20mA | 10mA | 1.5V | 500mW | 8A | 600V | 65A | Two-way thyristor | 1V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1775
(0+1775+0)In Stock | AP4024EYT | APEC(Advanced Power Elec) | 30V 20.7A 4.5mΩ@10V,20A 3.12W 1.6V@250uA 1 N-Channel PowerTDFN-8(3.1x3.1) MOSFETs ROHS | C3445906 | PowerTDFN-8(3.1x3.1) | Tape & Reel (TR) | 30V | 20.7A | 3.12W | 4.5mΩ@10V,20A | 1.6V@250uA | 210pF | 1 N-Channel | 24nC | -55℃~+150℃ | 2.4nF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1770
(0+1770+0)In Stock | IRLML6244TRPBF-HXY | HXY MOSFET | 20V 6A 27mΩ@4.5V,3A 350mW 500mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C6285727 | SOT-23 | Tape & Reel (TR) | 20V | 6A | 350mW | 27mΩ@4.5V,3A | 500mV@250uA | 137pF | 1 N-Channel | - | -55℃~+150℃ | 630pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1767
(0+1767+0)In Stock | SWD4N80D | Samwin | 800V 4A 156.3W 3.2Ω@10V,2A 2.5V@250uA TO-252 MOSFETs ROHS | C5151749 | TO-252 | Tape & Reel (TR) | 800V | 4A | 156.3W | 3.2Ω@10V,2A | 2.5V@250uA | 9.5pF@25V | - | 19nC@10V | -55℃~+150℃ | 679pF@25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1765
(0+1765+0)In Stock | AP9N20K | ALLPOWER(ShenZhen Quan Li Semiconductor) | 200V 9A 1 N-Channel TO-252 MOSFETs ROHS | C5443677 | TO-252 | Tape & Reel (TR) | 200V | 9A | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
1763
(0+1763+0)In Stock | HRUM002N02T2L | HXY MOSFET | 20V 1.2A 350mΩ@2.5V,0.8A 150mW 300mV@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C22461928 | SOT-723 | Tape & Reel (TR) | 20V | 1.2A | 150mW | 350mΩ@2.5V,0.8A | 300mV@250uA | 15pF@16V | 1 N-Channel | - | -40℃~+150℃ | 120pF@16V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1763
(1763+0+0)In Stock
View marketplace suppliers’ inventory
| STD17NF03LT4 | STMicroelectronics | 30V 17A 0.038Ω@10V,8.5A 30W 1.5V@250uA 1 N-Channel DPAK MOSFETs ROHS | C262931 | DPAK | Tape & Reel (TR) | 30V | 17A | 30W | 0.038Ω@10V,8.5A | 1.5V@250uA | 28pF@25V | 1 N-Channel | 6.5nC@30V | -55℃~+175℃ | 320pF@25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1760
(1760+0+0)In Stock | IRFR5305T | HXY MOSFET | 60V 20A 40W 72mΩ@10V 2.5V@250uA 1 Piece P-Channel TO-252-2L MOSFETs ROHS | C5261062 | TO-252-2L | Tape & Reel (TR) | 60V | 20A | 40W | 72mΩ@10V | 2.5V@250uA | - | 1 Piece P-Channel | - | - | 2.46nF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1759
(1744+0+15)In Stock | AONS62604 | Alpha & Omega Semicon | DFN-8-EP(6x5) MOSFETs ROHS | C541712 | DFN-8-EP(6x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1759
(0+1759+0)In Stock | SWD086R68E7T | Samwin | 68V 70A 9.6mΩ TO-252 MOSFETs ROHS | C5151858 | TO-252 | Tape & Reel (TR) | 68V | 70A | - | 9.6mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1757
(1757+0+0)In Stock | APM4500AKC-TRG | Anpec Elec | 20V 8A 800mW 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C368568 | SOP-8 | Tape & Reel (TR) | 20V | 8A | 800mW | - | - | - | 1 N-Channel + 1 P-Channel | - | -55℃~+150℃ | 740pF@10V;565pF@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1755
(0+1755+0)In Stock | SK05N10A | Shikues | 100V 5A 135mΩ@10V,5A 3W 1V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C2999134 | SOT-23-3L | Tape & Reel (TR) | 100V | 5A | 3W | 135mΩ@10V,5A | 1V@250uA | 90pF | 1 N-Channel | 15.5nC | -55℃~+150℃ | 690pF@25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1754
(1354+400+0)In Stock | PT2300 | PUOLOP | 20V 3.6A 1.25W 80mΩ@2.5V,3.1A 500mV@250uA SOT-23 MOSFETs ROHS | C2944007 | SOT-23 | Tape & Reel (TR) | 20V | 3.6A | 1.25W | 80mΩ@2.5V,3.1A | 500mV@250uA | 78pF@10V | - | 1.3nC@4.5V | -55℃~+150℃ | 340pF@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1751
(0+1751+0)In Stock | MOT65R380D | MOT | 650V 11A 90W 330mΩ@10V,5.5A 4.5V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C5143203 | TO-252 | Tape & Reel (TR) | 650V | 11A | 90W | 330mΩ@10V,5.5A | 4.5V@250uA | 1.2pF@25V | 1 N-Channel | 14.7nC@10V | -55℃~+150℃ | 560pF@25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1751
(1750+1+0)In Stock | JSM3420 | JSMSEMI | SOT-23 MOSFETs ROHS | C963397 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |