Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
Input Voltage (VI(off)@Ic,Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
Input Voltage (VI(off)@Ic,Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
1660
(0+1660+0)In Stock | PN2907ATFR | onsemi | 40V 625mW 35@0.1mA,10V 800mA PNP TO-92-3 Bipolar (BJT) ROHS | C903222 | TO-92-3 | Tape & Reel (TR) | 20nA | 40V | 625mW | 35@0.1mA,10V | 800mA | 200MHz | 400mV@150mA,15mA | PNP | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1659
(0+1659+0)In Stock
View marketplace suppliers’ inventory
| DMN4036LK3-13 | Diodes Incorporated | 40V 12.2A 8.49W 36mΩ@10V 3V@250uA 1 N-Channel TO-252(DPAK) MOSFETs ROHS | C5245320 | TO-252(DPAK) | Tape & Reel (TR) | - | - | 8.49W | - | - | - | - | - | -55℃~+150℃ | 40V | 12.2A | 36mΩ@10V | 3V@250uA | 40.5pF@20V | 1 N-Channel | 453pF@20V | 4.9nC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1658
(0+1658+0)In Stock | SL3404 | Slkor(SLKORMICRO Elec.) | 30V 5A 1.4W 1 N-Channel SOT-23 MOSFETs ROHS | C513466 | SOT-23 | Tape & Reel (TR) | - | - | 1.4W | - | - | - | - | - | - | 30V | 5A | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1658
(1656+2+0)In Stock
View marketplace suppliers’ inventory
| ULN2003A | STMicroelectronics | DIP-16 Darlington Transistor Arrays ROHS | C93000 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1656
(1498+158+0)In Stock | WSP4445 | Winsok Semicon | 40V 16.7A 7mΩ@20V,16A 4.2W 1.5V@250uA 1 Piece P-Channel SO-8 MOSFETs ROHS | C719112 | SO-8 | Tape & Reel (TR) | - | - | 4.2W | - | - | - | - | - | -55℃~+150℃ | 40V | 16.7A | 7mΩ@20V,16A | 1.5V@250uA | 325pF@20V | 1 Piece P-Channel | 2764pF@20V | 60nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1655
(4+1651+0)In Stock | S9015W | CBI | SOT-323-3 Bipolar (BJT) ROHS | C2919779 | SOT-323-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1653
(1644+9+0)In Stock | SI2309CDS-T1-MS | MSKSEMI | 60V 2A 1.5W 200mΩ@4.5V 2.6V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5278012 | SOT-23 | Tape & Reel (TR) | - | - | 1.5W | - | - | - | - | - | -55℃~+150℃ | 60V | 2A | 200mΩ@4.5V | 2.6V@250uA | 17.9pF | 1 Piece P-Channel | 444.2pF@30V | 11.3nC@30V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1651
(0+1651+0)In Stock | S9015W | Slkor(SLKORMICRO Elec.) | 45V 200mW 100mA PNP SOT-323 Bipolar (BJT) ROHS | C5186009 | SOT-323 | Tape & Reel (TR) | 100nA | 45V | 200mW | - | 100mA | 150MHz | 300mV@100mA,10mA | PNP | +150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
1651
(1647+4+0)In Stock | BCP55-16-MS | MSKSEMI | 60V 1.5W 1A NPN SOT-223-3 Bipolar (BJT) ROHS | C3008128 | SOT-223-3 | Tape & Reel (TR) | - | 60V | 1.5W | - | 1A | - | - | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1650
(0+1650+0)In Stock | TM40P03DF | Tritech-MOS | 30V 40A 12mΩ@10V,10A 15W 1V@250uA 1 Piece P-Channel PDFN3x3-8L MOSFETs ROHS | C7463220 | PDFN3x3-8L | Tape & Reel (TR) | - | - | 15W | - | - | - | - | - | -55℃~+150℃ | 30V | 40A | 12mΩ@10V,10A | 1V@250uA | 156pF@15V | 1 Piece P-Channel | 1.33nF@15V | 22nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1650
(1647+3+0)In Stock
View marketplace suppliers’ inventory
| DMN3065LW-7 | Diodes Incorporated | 30V 4A 770mW 85mΩ@2.5V,2A 1.5V@250uA 1 N-Channel SOT-323-3 MOSFETs ROHS | C150506 | SOT-323-3 | Tape & Reel (TR) | - | - | 770mW | - | - | - | - | - | -55℃~+150℃ | 30V | 4A | 85mΩ@2.5V,2A | 1.5V@250uA | 43.8pF@15V | 1 N-Channel | 465pF@15V | 5.5nC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1650
(0+1650+0)In Stock | TM02N02I | Tritech-MOS | 20V 2.3A 0.85W 50mΩ 400mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C7422763 | SOT-23 | Tape & Reel (TR) | - | - | 0.85W | - | - | - | - | - | -55℃~+150℃ | 20V | 2.3A | 50mΩ | 400mV@250uA | 25pF@10V | 1 N-Channel | 124pF@10V | 2.7nC@4.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1650
(1650+0+0)In Stock
View marketplace suppliers’ inventory
| Z0107MA 1AA2 | STMicroelectronics | 10mA 5mA 600V TO-92-3 Thyristors (SCR)/Modules ROHS | C2859529 | TO-92-3 | Box-packed | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | 10mA | 5mA | - | 1W | 1A | 600V | 8A@50Hz | - | 1.3V | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1647
(0+1647+0)In Stock | MMBT4401 | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926180 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
|
1646
(0+1646+0)In Stock
View marketplace suppliers’ inventory
| MJD210RLG | onsemi | 25V 12.5W 70@500mA,1V 5A PNP DPAK Bipolar (BJT) ROHS | C233744 | DPAK | Tape & Reel (TR) | 100uA | 25V | 12.5W | 70@500mA,1V | 5A | 65MHz | 1.8V@5A,1A | PNP | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1646
(296+1350+0)In Stock | DTA023EEBTL | ROHM Semicon | 20@20mA,10V 1 PNP pre-bias 150mW 100mA 50V SOT-416 Digital Transistors ROHS | C509859 | SOT-416 | Tape & Reel (TR) | - | 50V | 150mW | 20@20mA,10V | 100mA | - | - | 1 PNP pre-bias | -40℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100mV@10mA,1mA | 2.2kΩ | 1 | 2.6V@5mA,0.3V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1645
(1645+0+0)In Stock | ME2307 | MATSUKI | 20V 3.5A 70mΩ@10V,3.2A 1.4W 3V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C165221 | SOT-23 | Tape & Reel (TR) | - | - | 1.4W | - | - | - | - | - | - | 20V | 3.5A | 70mΩ@10V,3.2A | 3V@250uA | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1642
(0+1642+0)In Stock | BCD7N65 | baocheng(Shandong Baocheng Elec) | 650V 7A 1 N-Channel TO-252 MOSFETs ROHS | C3874043 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 650V | 7A | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
1641
(632+1009+0)In Stock | MPS2222A | JSMSEMI | 40V 500mW 200@150mA,10V 600mA NPN TO-92-3 Bipolar (BJT) ROHS | C2874611 | TO-92-3 | Bag-packed | 10nA | 40V | 500mW | 200@150mA,10V | 600mA | 300MHz | 600mV@500mA,50mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1640
(0+1640+0)In Stock | MOT13003C | MOT | 400V 25W 32@400mA,5V 1.5A NPN TO-251 Bipolar (BJT) ROHS | C5143122 | TO-251 | Tube-packed | 1mA | 400V | 25W | 32@400mA,5V | 1.5A | 10MHz | 500mV@500mA,100mA | NPN | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1640
(0+1640+0)In Stock | AO4606-MS | MSKSEMI | 30V 6A 50mΩ@10V,5.5A 2W 1.3V@250uA 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C3008147 | SOP-8 | Tape & Reel (TR) | - | - | 2W | - | - | - | - | - | -55℃~+150℃ | 30V | 6A | 50mΩ@10V,5.5A | 1.3V@250uA | 95pF | 1 N-Channel + 1 P-Channel | 760pF | 16nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1640
(0+1640+0)In Stock | 2301 | MOT | 20V 3A 75mΩ@2.5V,2A 800mW 400mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5143130 | SOT-23 | Tape & Reel (TR) | - | - | 800mW | - | - | - | - | - | -55℃~+150℃ | 20V | 3A | 75mΩ@2.5V,2A | 400mV@250uA | 87pF | 1 Piece P-Channel | 415pF | 5.8nC@6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
1640
(0+1640+0)In Stock | 2SA1300-TA | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-92-3 Bipolar (BJT) ROHS | C2910376 | TO-92-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1639
(0+1639+0)In Stock | IMH1AT110 | ROHM Semicon | 56@5mA,5V 300mW 100mA 50V SOT-457 Digital Transistors ROHS | C5157673 | SOT-457 | Tape & Reel (TR) | - | 50V | 300mW | 56@5mA,5V | 100mA | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 300mV@10mA,0.5mA | 22kΩ | 1 | 0.5V@100uA,5V | 3V@5mA,0.2V | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
1638
(1638+0+0)In Stock | KTC4373Y | Shikues | 80V 1W 120@150mA,2V 1A NPN SOT-89-3 Bipolar (BJT) ROHS | C475712 | SOT-89-3 | Tape & Reel (TR) | 100nA | 80V | 1W | 120@150mA,2V | 1A | 130MHz | 500mV@500mA,50mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |