Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
DC Current Gain (hFE@Ic,Vce)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak non-repetitive surge current (Itsm@f)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Operating Temperature
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
DC Current Gain (hFE@Ic,Vce)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Peak non-repetitive surge current (Itsm@f)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
1638
(838+800+0)In Stock | S9018 | FUXINSEMI | 15V 200mW 50mA NPN SOT-23 Bipolar (BJT) ROHS | C908257 | SOT-23 | Tape & Reel (TR) | 50nA | 15V | 200mW | 50mA | 800MHz | 500mV@10mA,1mA | NPN | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1635
(0+1635+0)In Stock | TMN3030BDF | Tritech-MOS | 30V 30A 9mΩ@10V,10A 10W 1V@250uA 1 N-Channel PDFN3x3-8L MOSFETs ROHS | C7463246 | PDFN3x3-8L | Tape & Reel (TR) | - | - | 10W | - | - | - | - | -55℃~+150℃ | 30V | 30A | 9mΩ@10V,10A | 1V@250uA | 99pF@15V | 1 N-Channel | 633pF@15V | 15nC@10V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1633
(1633+0+0)In Stock | IPD50N04S4-08 | Infineon Technologies | 40V 1 N-Channel TO-252 MOSFETs ROHS | C536772 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | -55℃~+175℃ | 40V | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 2500+:
$0.2313
Ended with
00:00:00 | Min: 2500 Mult: 2500
SPQ: 2500
|
15000
0%
Marketplace product, estimated lead time
7-9
business days
View marketplace suppliers’ inventory
| IPD50N04S4-08 | Infineon Technologies | 40V 1 N-Channel TO-252 MOSFETs ROHS | C536772 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 2000
|
1630
(0+1630+0)In Stock | TM30P02DF | Tritech-MOS | PDFN3x3-8L MOSFETs ROHS | C7463221 | PDFN3x3-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1630
(0+1630+0)In Stock | DMP3056L-7-HXY | HXY MOSFET | 30V 4.2A 55mΩ@10V 1.3V 1 Piece P-Channel SOT-23 MOSFETs ROHS | C6285740 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 30V | 4.2A | 55mΩ@10V | 1.3V | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1630
(0+1630+0)In Stock | SP3011ACNJ | Siliup | 30V 1 N-Channel + 1 P-Channel PDFNWB-8L(3.3x3.3) MOSFETs ROHS | C22385436 | PDFNWB-8L(3.3x3.3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 30V | 22A;18A | 9mΩ;20mΩ | - | - | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1630
(0+1630+0)In Stock
View marketplace suppliers’ inventory
| PBSS4160U,115 | Nexperia | 60V 415mW 200@500mA,5V 750mA NPN SOT-323-3 Bipolar (BJT) ROHS | C551903 | SOT-323-3 | Tape & Reel (TR) | 100nA | 60V | 415mW | 750mA | 220MHz | 280mV@100mA,1A | NPN | - | - | - | - | - | - | - | - | - | 200@500mA,5V | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
1629
(554+1075+0)In Stock | S9012 | JSMSEMI | 25V 625mW 144@50mA,1V 500mA PNP TO-92-3 Bipolar (BJT) ROHS | C2931496 | TO-92-3 | Bag-packed | 100nA | 25V | 625mW | 500mA | 150MHz | 600mV@500mA,50mA | PNP | - | - | - | - | - | - | - | - | - | 144@50mA,1V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1627
(1627+0+0)In Stock
View marketplace suppliers’ inventory
| FCD900N60Z | onsemi | 600V 4.5A 52W 0.82Ω@10V,2.3A 2.5V@250uA 1 N-Channel TO-252(DPAK) MOSFETs ROHS | C352877 | TO-252(DPAK) | Tape & Reel (TR) | - | - | 52W | - | - | - | - | -55℃~+150℃ | 600V | 4.5A | 0.82Ω@10V,2.3A | 2.5V@250uA | 30pF@25V | 1 N-Channel | 720pF@25V | 13nC@10V | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1625
(0+1625+0)In Stock
View marketplace suppliers’ inventory
| DMN2065UWQ-7 | Diodes Incorporated | 20V 2.8A 56mΩ@4.5V,2.8A 430mW 1V@250uA 1 N-Channel SOT-323 MOSFETs ROHS | C1323283 | SOT-323 | Tape & Reel (TR) | - | - | 430mW | - | - | - | - | -55℃~+150℃ | 20V | 2.8A | 56mΩ@4.5V,2.8A | 1V@250uA | 65.6pF@10V | 1 N-Channel | 400pF@10V | 5.4nC@4.5V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1622
(1622+0+0)In Stock | WML15N70C4 | Wayon | 700V 13A 0.26Ω@10V,2A 86W 3V@0.25mA 1 N-Channel TO-220F MOSFETs ROHS | C7498785 | TO-220F | Tube-packed | - | - | 86W | - | - | - | - | -55℃~+150℃ | 700V | 13A | 0.26Ω@10V,2A | 3V@0.25mA | 1.6pF@100V | 1 N-Channel | 770pF@100V | 14.6nC@10V | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1622
(572+1050+0)In Stock | 2N7002 | MSKSEMI | 60V 300mA 2.2Ω@10V 350mW 1.6V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C5331134 | SOT-23 | Tape & Reel (TR) | - | - | 350mW | - | - | - | - | -50℃~+150℃ | 60V | 300mA | 2.2Ω@10V | 1.6V@250uA | 12pF@30V | 1 N-Channel | 38pF@30V | 5.6nC@10V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1621
(1621+0+0)In Stock | 20N06L TO252-VB | VBsemi Elec | 60V 35A 31mΩ@10V,15A 3W 3V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C879059 | TO-252-2 | Tape & Reel (TR) | - | - | 3W | - | - | - | - | - | 60V | 35A | 31mΩ@10V,15A | 3V@250uA | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
1620
(1620+0+0)In Stock | WSD86P10DN56 | Winsok Semicon | 100V 86A 17mΩ@10V,20A 250W 2.1V@250uA 1 Piece P-Channel DFN-8(5x6) MOSFETs ROHS | C5185333 | DFN-8(5x6) | Tape & Reel (TR) | - | - | 250W | - | - | - | - | -55℃~+150℃ | 100V | 86A | 17mΩ@10V,20A | 2.1V@250uA | 258pF@30V | 1 Piece P-Channel | 6105pF@30V | 110nC@4.5V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1616
(0+1616+0)In Stock | BT136S-800DJ | WeEn Semiconductors | 10mA 10mA 800V TO-252 Thyristors (SCR)/Modules ROHS | C602741 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10mA | 10mA | 4A | 800V | - | 1V | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1615
(0+1615+0)In Stock | BTB04-600BW | WEIDA | 50mA 600V Two-way thyristor TO-252 Thyristors (SCR)/Modules ROHS | C2901054 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50mA | 4A | 600V | Two-way thyristor | - | 40A | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1615
(1615+0+0)In Stock
View marketplace suppliers’ inventory
| STD3NK80ZT4 | STMicroelectronics | 800V 2.5A 4.5Ω@1.25A,10V 70W 4.5V@50uA 1 N-Channel DPAK MOSFETs ROHS | C411398 | DPAK | Tape & Reel (TR) | - | - | 70W | - | - | - | - | -55℃~+150℃@(Tj) | 800V | 2.5A | 4.5Ω@1.25A,10V | 4.5V@50uA | - | 1 N-Channel | 485pF@25V | 19nC@10V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1614
(990+624+0)In Stock | SWD065R68E7T | Samwin | 68V 90A 123.8W 6.3mΩ@10V,30A 4V@250uA TO-252 MOSFETs ROHS | C5151851 | TO-252 | Tape & Reel (TR) | - | - | 123.8W | - | - | - | - | -55℃~+150℃ | 68V | 90A | 6.3mΩ@10V,30A | 4V@250uA | 220pF@34V | - | 3502pF@34V | 75nC@10V | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1614
(1449+165+0)In Stock | WSP6946 | Winsok Semicon | 60V 6.5A 2.5W 45mΩ@10V,6.3A 3V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C148408 | SOP-8 | Tape & Reel (TR) | - | - | 2.5W | - | - | - | - | - | 60V | 6.5A | 45mΩ@10V,6.3A | 3V@250uA | - | 2 N-Channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1612
(954+658+0)In Stock | HY1603C2 | HUAYI | 30V 60A 35.7W 4.1mΩ@10V 1.3V@250uA 1 N-Channel PPAK-8L(5x6) MOSFETs ROHS | C2931347 | PPAK-8L(5x6) | Tape & Reel (TR) | - | - | 35.7W | - | - | - | - | -55℃~+150℃ | 30V | 60A | 4.1mΩ@10V | 1.3V@250uA | 158pF | 1 N-Channel | 2312pF | 52nC@10V | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1611
(1607+4+0)In Stock | SWHA088R06VT | Samwin | 60V 50A 40.3W 9.9mΩ@4.5V,5A 1.4V@250uA DFN(5x6) MOSFETs ROHS | C5151871 | DFN(5x6) | Tape & Reel (TR) | - | - | 40.3W | - | - | - | - | -55℃~+150℃ | 60V | 50A | 9.9mΩ@4.5V,5A | 1.4V@250uA | 165pF@30V | - | 2010pF@30V | 49nC@10V | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1611
(806+805+0)In Stock | WST6225 | Winsok Semicon | 20V 5.1A 55mΩ@4.5V,3A 1W 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C148356 | SOT-23 | Tape & Reel (TR) | - | - | 1W | - | - | - | - | - | 20V | 5.1A | 55mΩ@4.5V,3A | 1V@250uA | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1610
(0+1610+0)In Stock | AOD4185-ES | ElecSuper | 40V 45A 52W 13mΩ 1.6V 1 Piece P-Channel TO-252 MOSFETs ROHS | C21713858 | TO-252 | Tape & Reel (TR) | - | - | 52W | - | - | - | - | - | 40V | 45A | 13mΩ | 1.6V | 180pF | 1 Piece P-Channel | 2.5nF | 42nC | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1610
(1+1609+0)In Stock | 1N60L-TN3-R | UTC(Unisonic Tech) | 600V 1.2A 28W 11.5Ω@10V,600mA 4V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C171558 | TO-252-2(DPAK) | Tape & Reel (TR) | - | - | 28W | - | - | - | - | - | 600V | 1.2A | 11.5Ω@10V,600mA | 4V@250uA | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1608
(1608+0+0)In Stock | SI1016X-T1-GE3 | Vishay Intertech | 20V 400mA 1.2Ω@4.5V,350mA 130mW 450mV@250uA 1 N-Channel + 1 P-Channel SOT-563 MOSFETs ROHS | C142570 | SOT-563 | Tape & Reel (TR) | - | - | 130mW | - | - | - | - | -55℃~+150℃ | 20V | 400mA | 1.2Ω@4.5V,350mA | 450mV@250uA | 0.8pF@10V | 1 N-Channel + 1 P-Channel | 3.2pF@10V | 1500pC@4.5V | - | - | - | - | - | - | - | - |