Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
Input Voltage (VI(off)@Ic,Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
Input Voltage (VI(off)@Ic,Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
1601
(340+1261+0)In Stock | MMDT9014DW | CBI | SOT-363 Bipolar (BJT) ROHS | C2919789 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1600
(0+1600+0)In Stock | MMBT3906T-JSM | JSMSEMI | 40V 150mW 300@10mA,10V 200mA PNP SOT-523 Bipolar (BJT) ROHS | C33960082 | SOT-523 | Tape & Reel (TR) | 100nA | 40V | 150mW | 300@10mA,10V | 200mA | 250MHz | PNP | 400mV@50mA,5mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1600
(1479+121+0)In Stock | TM20N10D | Tritech-MOS | 100V 20A 41.7W 65mΩ@10V 1.8V 1 N-Channel TO-252-3L MOSFETs ROHS | C7422826 | TO-252-3L | Tape & Reel (TR) | - | - | 41.7W | - | - | - | - | - | 100V | 20A | 65mΩ@10V | 1.8V | 1 N-Channel | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1600
(0+1600+0)In Stock | PMBT5401 | PAKER | 150V 300mW 300 600mA PNP SOT-23 Bipolar (BJT) ROHS | C5278910 | SOT-23 | Tape & Reel (TR) | 100nA | 150V | 300mW | 300 | 600mA | - | PNP | 500mV@50mA,5mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1595
(0+1595+0)In Stock
Not recommended for new designs
| UK650BA | U-NIKC | 30V 70A 3.3mΩ@10V,19A 31W 2.3V@250uA 1 N-Channel PDFN(5x6) MOSFETs ROHS | C3034555 | PDFN(5x6) | Tape & Reel (TR) | - | - | 31W | - | - | - | - | - | 30V | 70A | 3.3mΩ@10V,19A | 2.3V@250uA | 1 N-Channel | 198pF@15V | 1741pF@15V | 35nC@10V | -55℃~+150℃ | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
1594
(0+1594+0)In Stock | AD-DTA123YM | Jiangsu Changjing Electronics Technology Co., Ltd. | 33@10mA,5V 100mW 100mA 50V SOT-723 Digital Transistors ROHS | C2975814 | SOT-723 | Tape & Reel (TR) | - | 50V | 100mW | 33@10mA,5V | 100mA | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃ | 300mV@10mA,0.5mA | 2.86Ω | - | 3V@20mA,0.3V | 0.3V | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1593
(0+1593+0)In Stock | AP150N03G | ALLPOWER(ShenZhen Quan Li Semiconductor) | 30V 150A 1 N-Channel PDFN-8L(5x6) MOSFETs ROHS | C5121463 | PDFN-8L(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 30V | 150A | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
1591
(0+1591+0)In Stock | SP85N02AGHTO | Siliup | 85V 310A 1.6mΩ@10V,20A 420W 4V@250uA TOLL-8L MOSFETs ROHS | C22466787 | TOLL-8L | Tape & Reel (TR) | - | - | 420W | - | - | - | - | - | 85V | 310A | 1.6mΩ@10V,20A | 4V@250uA | - | 76pF@40V | 9860pF | 143nC@10V | -55℃~+150℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1590
(1590+0+0)In Stock | 2SK3756(TE12L.F) | TOSHIBA | 7.5V 1A 3W 1.45V@0.5mA 1 N-Channel SC-62 MOSFETs ROHS | C2762664 | SC-62 | Tape & Reel (TR) | - | - | 3W | - | - | - | - | - | 7.5V | 1A | - | 1.45V@0.5mA | 1 N-Channel | - | - | - | -45℃~+150℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1590
(1590+0+0)In Stock
View marketplace suppliers’ inventory
| STD35NF06T4 | STMicroelectronics | 60V 35A 80W 0.02Ω@10V,17.5A 4V@250uA 1 N-Channel DPAK MOSFETs ROHS | C435949 | DPAK | Tape & Reel (TR) | - | - | 80W | - | - | - | - | - | 60V | 35A | 0.02Ω@10V,17.5A | 4V@250uA | 1 N-Channel | 105pF@25V | 1.3nF@25V | 60nC@10V | -55℃~+175℃ | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
1580
(0+1580+0)In Stock | TM30N03BDF | Tritech-MOS | 30V PDFN3x3-8L MOSFETs ROHS | C7463222 | PDFN3x3-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 30V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1580
(0+1580+0)In Stock | 2N7002NXAKR-MS | MSKSEMI | 60V 300mA 2.2Ω@10V,0.3A 350mW 1.6V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C6454473 | SOT-23 | Tape & Reel (TR) | - | - | 350mW | - | - | - | - | - | 60V | 300mA | 2.2Ω@10V,0.3A | 1.6V@250uA | 1 N-Channel | 12pF@30V | 38pF@30V | 5.6nC@10V | -50℃~+150℃ | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1578
(365+1213+0)In Stock | AO6401A | UMW(Youtai Semiconductor Co., Ltd.) | 30V 5A 1.3W 85mΩ@2.5V,1A 500mV@250uA SOT-23-6 MOSFETs ROHS | C5375980 | SOT-23-6 | Tape & Reel (TR) | - | - | 1.3W | - | - | - | - | - | 30V | 5A | 85mΩ@2.5V,1A | 500mV@250uA | - | 80pF@15V | 780pF@15V | 8.5nC@4.5V | -55℃~+150℃ | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1574
(1573+1+0)In Stock | AO3415 | MSKSEMI | 20V 4.5A 1.5W 40mΩ@4.5V 650mV@250uA 1 Piece P-Channel SOT-23-3L MOSFETs ROHS | C5379094 | SOT-23-3L | Tape & Reel (TR) | - | - | 1.5W | - | - | - | - | - | 20V | 4.5A | 40mΩ@4.5V | 650mV@250uA | 1 Piece P-Channel | 55pF@10V | 850pF@10V | 9.6nC@4.5V | -55℃~+150℃ | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1570
(20+1550+0)In Stock
View marketplace suppliers’ inventory
| MUN2232T1G | onsemi | 15@10V 230mW 100mA 50V SC-59 Digital Transistors ROHS | C274588 | SC-59 | Tape & Reel (TR) | - | 50V | 230mW | 15@10V | 100mA | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃ | 200mV | 4.7kΩ | 1 | 2.5V@20mA,0.3V | 1.2V@100uA,5.0V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1570
(0+1570+0)In Stock
Not recommended for new designs
| G2304 | GOFORD | 30V 1.5A 625mW 58mΩ@10A,3.6A 2.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C337503 | SOT-23 | Tape & Reel (TR) | - | - | 625mW | - | - | - | - | - | 30V | 1.5A | 58mΩ@10A,3.6A | 2.2V@250uA | 1 N-Channel | - | 230pF@15V | 4nC@10V | -40℃~+150℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1569
(0+1569+0)In Stock | TN1215-800B | JSMSEMI | TO-252 Thyristors (SCR)/Modules ROHS | C2988444 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1569
(0+1569+0)In Stock
View marketplace suppliers’ inventory
| SMUN5114T1G | onsemi | 80@5.0mA,10V 202mW 100mA 50V SC-70 Digital Transistors ROHS | C894392 | SC-70 | Tape & Reel (TR) | - | 50V | 202mW | 80@5.0mA,10V | 100mA | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃ | 200mV | 10kΩ | 0.21 | 1.4V@1.0mA,0.2V | 0.7V@100uA,5.0V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1566
(0+1566+0)In Stock | QS6J11TR | ROHM Semicon | SOT-23-6 MOSFETs ROHS | C509911 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1566
(0+1566+0)In Stock | HS2290 | HXY MOSFET | 40V 12A 16mΩ@10V 2 N-Channel SOP-8 MOSFETs ROHS | C5451637 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 40V | 12A | 16mΩ@10V | - | 2 N-Channel | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1560
(0+1560+0)In Stock
View marketplace suppliers’ inventory
| PDTA124XT,215 | Nexperia | 80@5mA,5V 250mW 100mA 50V SOT-23 Digital Transistors ROHS | C552085 | SOT-23 | Tape & Reel (TR) | - | 50V | 250mW | 80@5mA,5V | 100mA | - | - | - | - | - | - | - | - | - | - | - | -65℃~+150℃ | - | 22kΩ | 2.1 | 2V@2mA,0.3V | 800mV@100uA,5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1560
(1560+0+0)In Stock | DTC143EE-MS | MSKSEMI | 50V 150mW 100mA NPN SOT-523-3 Bipolar (BJT) ROHS | C3018926 | SOT-523-3 | Tape & Reel (TR) | - | 50V | 150mW | - | 100mA | - | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1560
(1560+0+0)In Stock | DTC024EUBTL | ROHM Semicon | 60@5V 200mW 100mA 50V SOT-323 Digital Transistors ROHS | C509873 | SOT-323 | Tape & Reel (TR) | - | 50V | 200mW | 60@5V | 100mA | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃ | 150mV@5mA,0.5mA | 22kΩ | 1 | 3V@5mA,0.3V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1560
(0+1560+0)In Stock | AO4884-HXY | HXY MOSFET | 40V 12A 2.9W 16mΩ@10V 2V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C5148656 | SOP-8 | Tape & Reel (TR) | - | - | 2.9W | - | - | - | - | - | 40V | 12A | 16mΩ@10V | 2V@250uA | 2 N-Channel | - | 964pF | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1560
(0+1560+0)In Stock
Not recommended for new designs
| CJ3139KDW-ES | ElecSuper | 20V 500mA 580mΩ@4.5V,0.5A 150mW 620mV@250uA 1 Piece P-Channel SOT-323 MOSFETs ROHS | C7528010 | SOT-323 | Tape & Reel (TR) | - | - | 150mW | - | - | - | - | - | 20V | 500mA | 580mΩ@4.5V,0.5A | 620mV@250uA | 1 Piece P-Channel | 15pF | 71pF | 1.25nC | - | - | - | - | - | - |