Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
DC Current Gain (hFE@Ic,Vce)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Transistor Type
|
Resistor Ratio
|
Input Voltage (VI(off)@Ic,Vce)
|
Input Voltage (VI(on)@Ic,Vce)
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Cut-Off Current (Icbo)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
DC Current Gain (hFE@Ic,Vce)
|
Output Voltage (VO(on)@Io/Ii)
|
Input Resistor
|
Transistor Type
|
Resistor Ratio
|
Input Voltage (VI(off)@Ic,Vce)
|
Input Voltage (VI(on)@Ic,Vce)
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Cut-Off Current (Icbo)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
1435
(1435+0+0)In Stock | SI4401BDY-T1-E3 | Vishay Intertech | 40V 8.7A 1.5W 14mΩ@10V,10.5A 3V@250uA 1 Piece P-Channel SOIC-8 MOSFETs ROHS | C142561 | SOIC-8 | Tape & Reel (TR) | 40V | 8.7A | 1.5W | 14mΩ@10V,10.5A | 3V@250uA | 1 Piece P-Channel | 55nC@5V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1434
(1351+83+0)In Stock | G36N03K | GOFORD | 30V 36A 31W 14mΩ@4.5V,15A 2.2V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C5258954 | TO-252 | Tape & Reel (TR) | 30V | 36A | 31W | 14mΩ@4.5V,15A | 2.2V@250uA | 1 N-Channel | 14nC@10V | -55℃~+150℃ | 136pF@15V | 1.04nF | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1431
(0+1431+0)In Stock
View marketplace suppliers’ inventory
| PDTD123ET,215 | Nexperia | 40@50mA,5V 1 NPN - bias preset 250mW 500mA 50V SOT-23 Digital Transistors ROHS | C552249 | SOT-23 | Tape & Reel (TR) | - | - | 250mW | - | - | - | - | - | - | - | 40@50mA,5V | - | 2.2kΩ | 1 NPN - bias preset | 1 | 1.1V@100uA,5V | 1.5V@20mA,0.3V | 500mA | 50V | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1430
(0+1430+0)In Stock
View marketplace suppliers’ inventory
| BCW61C,215 | Nexperia | 32V 250mW 250@2mA,5V 100mA PNP SOT-23 Bipolar (BJT) ROHS | C549638 | SOT-23 | Tape & Reel (TR) | - | - | 250mW | - | - | - | - | - | - | - | 250@2mA,5V | - | - | PNP | - | - | - | 100mA | 32V | 20nA | 100MHz | 210mV@50mA,1.25mA | - | ||
| Min: 10 Mult: 10 |
1430
(0+1430+0)In Stock | BF420-TA(RANGE:MIN=50) | Jiangsu Changjing Electronics Technology Co., Ltd. | TO-92-3 Bipolar (BJT) ROHS | C2910368 | TO-92-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1430
(0+1430+0)In Stock | TMN3080NF | Tritech-MOS | 30V 80A 4.2mΩ@10V 65W 1V@250uA 1 N-Channel PDFN5x6-8L MOSFETs ROHS | C7422937 | PDFN5x6-8L | Tape & Reel (TR) | 30V | 80A | 65W | 4.2mΩ@10V | 1V@250uA | 1 N-Channel | - | -55℃~+150℃ | 177pF | 1.4nF@15V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
1430
(680+750+0)In Stock | A42 | MSKSEMI | 305V 500mW 100@10mA,10V 200mA NPN SOT-89 Bipolar (BJT) ROHS | C6454450 | SOT-89 | Tape & Reel (TR) | - | - | 500mW | - | - | - | - | - | - | - | 100@10mA,10V | - | - | NPN | - | - | - | 200mA | 305V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1430
(0+1430+0)In Stock
Not recommended for new designs
| GL4435-8 | GL | 30V 9.1A 30mΩ@10V,9.1A 3.1W 1V@250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | C2880533 | SOP-8 | Tape & Reel (TR) | 30V | 9.1A | 3.1W | 30mΩ@10V,9.1A | 1V@250uA | 1 Piece P-Channel | 30nC@10V | -55℃~+155℃ | 300pF@15V | 1600pF@0V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
1428
(10+1418+0)In Stock
View marketplace suppliers’ inventory
| PBSS2515M,315 | Nexperia | 15V 430mW 90@500mA,2V 500mA NPN SOT-883-3 Bipolar (BJT) ROHS | C551820 | SOT-883-3 | Tape & Reel (TR) | - | - | 430mW | - | - | - | - | -65℃~+150℃ | - | - | 90@500mA,2V | - | - | NPN | - | - | - | 500mA | 15V | 50uA | 420MHz | 250mV@500mA,50mA | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
1426
(1426+0+0)In Stock | BSC0702LS-HXY | HXY MOSFET | 60V 125A 2.4mΩ@10V,20A 113W 2.2V@250uA 1 N-Channel DFN-8L(5x6) MOSFETs ROHS | C20606289 | DFN-8L(5x6) | Tape & Reel (TR) | 60V | 125A | 113W | 2.4mΩ@10V,20A | 2.2V@250uA | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1426
(364+1062+0)In Stock | PBR951 | JSMSEMI | 10V 365mW 100@5mA,6V 100mA NPN SOT-23 Bipolar (BJT) ROHS | C963400 | SOT-23 | Tape & Reel (TR) | - | - | 365mW | - | - | - | - | +175℃@(Tj) | - | - | 100@5mA,6V | - | - | NPN | - | - | - | 100mA | 10V | 100nA | 8GHz | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1425
(0+1425+0)In Stock | SSM6K403TU,LF | TOSHIBA | 20V 4.2A 500mW 28mΩ@4.0V,3.0A 1V@1mA 1 N-Channel SMD-6P MOSFETs ROHS | C7088755 | SMD-6P | Tape & Reel (TR) | 20V | 4.2A | 500mW | 28mΩ@4.0V,3.0A | 1V@1mA | 1 N-Channel | 16.8nC@10V | -55℃~+150℃ | 160pF | 1.05nF@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1425
(2+1423+0)In Stock | HXY20N10D | HXY MOSFET | 100V 20A 34.7W 87mΩ@10V,10A 2.5V@250uA 1 N-Channel TO-252-2L MOSFETs ROHS | C3033434 | TO-252-2L | Tape & Reel (TR) | 100V | 20A | 34.7W | 87mΩ@10V,10A | 2.5V@250uA | 1 N-Channel | 26.2nC@10V | -55℃~+150℃ | 37pF@80V | 1535pF@80V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1424
(1423+1+0)In Stock | AON3814 | Alpha & Omega Semicon | 20V 6A 17mΩ@4.5V,6A 2.5W 700mV@250uA 2 N-Channel DFN-8(2.5x3) MOSFETs ROHS | C28433 | DFN-8(2.5x3) | Tape & Reel (TR) | 20V | 6A | 2.5W | 17mΩ@4.5V,6A | 700mV@250uA | 2 N-Channel | 13nC@4.5V | -55℃~+150℃ | 105pF@10V | 1.1nF@20V | - | - | - | - | - | - | - | - | - | - | - | - | Common Drain | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1420
(0+1420+0)In Stock | NCE6020AK-ES | ElecSuper | 60V 20A 25W 26mΩ@10V,20A 1.6V@250uA 1 N-Channel TO-252 MOSFETs ROHS | C22379637 | TO-252 | Tape & Reel (TR) | 60V | 20A | 25W | 26mΩ@10V,20A | 1.6V@250uA | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1420
(0+1420+0)In Stock | BCV27 | CBI | SOT-23 Bipolar (BJT) ROHS | C21714117 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1420
(0+1420+0)In Stock | TM80N03NF | Tritech-MOS | 30V 80A 65W 4.2mΩ@10V 1.5V 1 N-Channel PDFN5x6-8L MOSFETs ROHS | C7422886 | PDFN5x6-8L | Tape & Reel (TR) | 30V | 80A | 65W | 4.2mΩ@10V | 1.5V | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1420
(0+1420+0)In Stock | IRLML9301TRPBF-HXY | HXY MOSFET | 30V 4.1A 48mΩ@10V,3A 1.32W 2.5V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C20606257 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 1.32W | 48mΩ@10V,3A | 2.5V@250uA | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1420
(0+1420+0)In Stock | FS3401A | FUXINSEMI | 30V 4.2A 100mΩ@2.5V,1A 350mW 600mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C3040447 | SOT-23 | Tape & Reel (TR) | 30V | 4.2A | 350mW | 100mΩ@2.5V,1A | 600mV@250uA | 1 Piece P-Channel | 7.2nC | -55℃~+150℃ | 65pF | 880pF | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1420
(0+1420+0)In Stock | 5N10-MS | ElecSuper | 100V 2.6A 90mΩ@10V,2.5A 1.4W 1.65V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C41365185 | SOT-23 | Tape & Reel (TR) | 100V | 2.6A | 1.4W | 90mΩ@10V,2.5A | 1.65V@250uA | 1 N-Channel | 4.2nC@10V | -55℃~+150℃ | 1.4pF@25V | 206pF | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
1420
(0+1420+0)In Stock | CJAA3139K | Jiangsu Changjing Electronics Technology Co., Ltd. | 20V 660mA 520mΩ@4.5V 100mW 0.35V@250uA 1 Piece P-Channel WBFBP-03E MOSFETs ROHS | C504061 | WBFBP-03E | Tape & Reel (TR) | 20V | 660mA | 100mW | 520mΩ@4.5V | 0.35V@250uA | 1 Piece P-Channel | - | -55℃~+150℃ | 15pF | 170pF | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
1420
(0+1420+0)In Stock | 2SK3541 | ElecSuper | 60V 300mA 1.8Ω@10V,300mA 1.1V@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C22363751 | SOT-723 | Tape & Reel (TR) | 60V | 300mA | - | 1.8Ω@10V,300mA | 1.1V@250uA | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1420
(0+1420+0)In Stock
View marketplace suppliers’ inventory
| DMN3053L-7 | Diodes Incorporated | 30V 4A 45mΩ@10V,4.0A 1.2W 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C150469 | SOT-23 | Tape & Reel (TR) | 30V | 4A | 1.2W | 45mΩ@10V,4.0A | 1.4V@250uA | 1 N-Channel | 7.3nC | -55℃~+150℃ | 42pF@15V | 676pF@15V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1420
(0+1420+0)In Stock | SI2319CDS-T1-GE3-JSM | JSMSEMI | 30V 5.6A 1.5W 1.2V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C18191323 | SOT-23 | Tape & Reel (TR) | 30V | 5.6A | 1.5W | - | 1.2V@250uA | 1 Piece P-Channel | 6.2nC@4.5V | -50℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1417
(0+1417+0)In Stock | SI2306 | KUU | 30V 3.5A 90mΩ@4.5V,2.8A 750mW 3V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C2909908 | SOT-23-3L | Tape & Reel (TR) | 30V | 3.5A | 750mW | 90mΩ@4.5V,2.8A | 3V@250uA | 1 N-Channel | 60nC@4.5V | -55℃~+150℃ | 29pF | 305pF | - | - | - | - | - | - | - | - | - | - | - | - | - |