Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 800
|
1360
(1360+0+0)In Stock | IRF5305S | JSMSEMI | 60V 35A 40mΩ@10V,17.5A 110W 2V@250uA 1 Piece P-Channel TO-263 MOSFETs ROHS | C2874634 | TO-263 | Tape & Reel (TR) | 60V | 35A | 40mΩ@10V,17.5A | 110W | 2V@250uA | 80pF@30V | 1 Piece P-Channel | 1489pF | 60nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1360
(0+1360+0)In Stock | 4N60L-TF1-T | UTC(Unisonic Tech) | TO-220F1 MOSFETs ROHS | C258270 | TO-220F1 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1359
(1007+352+0)In Stock | CJU4828 | Jiangsu Changjing Electronics Technology Co., Ltd. | 60V 4.5A 1.25W 37mΩ@10V 3V 1 N-Channel TO-252-2 MOSFETs ROHS | C2992070 | TO-252-2 | Tape & Reel (TR) | 60V | 4.5A | 37mΩ@10V | 1.25W | 3V | 25pF | 1 N-Channel | 540pF | 10.5nC | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1355
(1355+0+0)In Stock
View marketplace suppliers’ inventory
| IPP60R180P7 | Infineon Technologies | 600V 11A 0.18Ω@10V,5.6A 72W 3V@0.28mA 1 N-Channel TO-220 MOSFETs ROHS | C537209 | TO-220 | Tube-packed | 600V | 11A | 0.18Ω@10V,5.6A | 72W | 3V@0.28mA | 381pF@400V | 1 N-Channel | 1.081nF@400V | 25nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
1355
(0+1355+0)In Stock | HXY50P03DF | HXY MOSFET | 30V 50A 37W 13mΩ@10V,30A 1.2V@250uA 1 Piece P-Channel DFN-8L(3x3) MOSFETs ROHS | C3033458 | DFN-8L(3x3) | Tape & Reel (TR) | 30V | 50A | 13mΩ@10V,30A | 37W | 1.2V@250uA | 237pF@15V | 1 Piece P-Channel | 2.215nF@15V | 22nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1352
(1352+0+0)In Stock
View marketplace suppliers’ inventory
| BSS127SSN-7 | Diodes Incorporated | 600V 70mA 0.61W 80Ω@10V,16mA 4.5V@250uA 1 N-Channel SC-59 MOSFETs ROHS | C2978915 | SC-59 | Tape & Reel (TR) | 600V | 70mA | 80Ω@10V,16mA | 0.61W | 4.5V@250uA | 0.3pF@25V | 1 N-Channel | 21.8pF@25V | 1.08nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1351
(0+1351+0)In Stock
View marketplace suppliers’ inventory
| 2SC4102T106R | ROHM Semicon | 120V 200mW 180@2mA,6V 50mA NPN SOT-323 Bipolar (BJT) ROHS | C2979997 | SOT-323 | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | - | - | -55℃~+150℃ | 500nA | 120V | 180@2mA,6V | 50mA | 140MHz | NPN | 500mV@10mA,1mA | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1351
(0+1351+0)In Stock | AOD417-MS | MSKSEMI | 30V 40A 34.7W 20mΩ@10V 1V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C2982211 | TO-252 | Tape & Reel (TR) | 30V | 40A | 20mΩ@10V | 34.7W | 1V@250uA | 158pF@15V | 1 Piece P-Channel | 1.345nF@15V | 12.5nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
1351
(1344+7+0)In Stock | 2SD667A | JSMSEMI | 100V 900mW 600mA NPN TO-92L Bipolar (BJT) ROHS | C5356107 | TO-92L | Bag-packed | - | - | - | 900mW | - | - | - | - | - | - | - | 100V | - | 600mA | 140MHz | NPN | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1350
(0+1350+0)In Stock | MMBT13001 | CBI | SOT-23 Bipolar (BJT) ROHS | C21714190 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1350
(0+1350+0)In Stock | BC846A | YONGYUTAI | 65V 200mW 220@2mA,5V 100mA NPN SOT-23 Bipolar (BJT) ROHS | C2904843 | SOT-23 | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | - | - | - | 10nA | 65V | 220@2mA,5V | 100mA | 100MHz | NPN | 500mV@100mA,5mA | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1345
(0+1345+0)In Stock
View marketplace suppliers’ inventory
| BSS8402DWQ-7 | Diodes Incorporated | 60V 115mA 200mW 3.2Ω@5V,0.05A 2.5V@250uA 1 Piece P-Channel SOT-363 MOSFETs ROHS | C460013 | SOT-363 | Tape & Reel (TR) | 60V | 115mA | 3.2Ω@5V,0.05A | 200mW | 2.5V@250uA | 5pF@25V | 1 Piece P-Channel | 50pF@25V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1343
(1343+0+0)In Stock | MMDT3946 | MSKSEMI | 40V 200mW 100@10mA,1V 200mA NPN+PNP SOT-363 Bipolar (BJT) ROHS | C5240633 | SOT-363 | Tape & Reel (TR) | - | - | - | 200mW | - | - | - | - | - | - | 50nA | 40V | 100@10mA,1V | 200mA | 300MHz | NPN+PNP | 300mV@50mA,5mA;400mV@50mA,5mA | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1340
(0+1340+0)In Stock | BSS138P | MSKSEMI | 55V 300mA 350mW 1.2Ω@10V,0.2A 800mV@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C6454466 | SOT-23 | Tape & Reel (TR) | 55V | 300mA | 1.2Ω@10V,0.2A | 350mW | 800mV@250uA | 7.8pF@30V | 1 N-Channel | 25.5pF@30V | 3.7nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1339
(1079+260+0)In Stock | SKML6402 | Shikues | 20V 3A 120mΩ@4.5V,3A 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C475709 | SOT-23 | Tape & Reel (TR) | 20V | 3A | 120mΩ@4.5V,3A | - | 1V@250uA | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1339
(1229+110+0)In Stock | BC807-40 | FUXINSEMI | 45V 300mW 600@100mA,1V 500mA PNP SOT-23 Bipolar (BJT) ROHS | C3018501 | SOT-23 | Tape & Reel (TR) | - | - | - | 300mW | - | - | - | - | - | -55℃~+150℃ | 100nA | 45V | 600@100mA,1V | 500mA | 100MHz | PNP | 700mV@500mA,50mA | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1338
(0+1338+0)In Stock | AOD409-HXY | HXY MOSFET | 60V 50A 52.1W 24mΩ@10V,18A 1V@250uA 1 Piece P-Channel TO-252-2L MOSFETs ROHS | C6285771 | TO-252-2L | Tape & Reel (TR) | 60V | 50A | 24mΩ@10V,18A | 52.1W | 1V@250uA | 141pF@15V | 1 Piece P-Channel | 3635pF@15V | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1338
(1+1337+0)In Stock | AO4822 | JSMSEMI | 30V 8A 24mΩ@4.5V,8A 1.7W 1.9V@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C5183841 | SOP-8 | Tape & Reel (TR) | 30V | 8A | 24mΩ@4.5V,8A | 1.7W | 1.9V@250uA | 57pF@15V | 2 N-Channel | 780pF | 14nC@10V | -40℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1335
(0+1335+0)In Stock | TM60P03DF | Tritech-MOS | 30V 60A 37W 10mΩ 1V@250uA 1 Piece P-Channel PDFN3x3-8L MOSFETs ROHS | C7422879 | PDFN3x3-8L | Tape & Reel (TR) | 30V | 60A | 10mΩ | 37W | 1V@250uA | - | 1 Piece P-Channel | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
1331
(1131+200+0)In Stock | S9013 | HXY MOSFET | 300 500mA NPN TO-92 Bipolar (BJT) ROHS | C20616377 | TO-92 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | 300 | 500mA | 150MHz | NPN | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1330
(1330+0+0)In Stock | AGM60P100A | AGM-Semi | 60V 100A 150W 5.5mΩ@10V,15A 2V@250uA 1 Piece P-Channel PDFN-8(5x6) MOSFETs ROHS | C5373096 | PDFN-8(5x6) | Tape & Reel (TR) | 60V | 100A | 5.5mΩ@10V,15A | 150W | 2V@250uA | - | 1 Piece P-Channel | - | 56nC@10V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1330
(0+1330+0)In Stock
Not recommended for new designs
| CEM9926 | CET(Chino-Excel Tech) | 20V 7A 2W 34mΩ@2.5V,5.2A 1.5V@250uA SO-8 MOSFETs ROHS | C2889037 | SO-8 | Tape & Reel (TR) | 20V | 7A | 34mΩ@2.5V,5.2A | 2W | 1.5V@250uA | 70pF | - | 675pF | 6.7nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
1327
(39+1288+0)In Stock | DMS1072 | ARK micro | 100V 400mA 1.5W 2.8Ω@5V,350mA 1 N-Channel SOT-223-3 MOSFETs ROHS | C3031410 | SOT-223-3 | Tape & Reel (TR) | 100V | 400mA | 2.8Ω@5V,350mA | 1.5W | - | 6.6pF@25V | 1 N-Channel | 81.3pF@25V | 2.52nC@±5V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1325
(0+1325+0)In Stock
Not recommended for new designs
| RU3070L | Shenzhen ruichips Semicon | 30V 70A 4.3mΩ@10V,70A 71W 3V@250uA 1 N-Channel TO-252-2(DPAK) MOSFETs ROHS | C126335 | TO-252-2(DPAK) | Tape & Reel (TR) | 30V | 70A | 4.3mΩ@10V,70A | 71W | 3V@250uA | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1325
(1325+0+0)In Stock | SI2374DS-T1-GE3 | Vishay Intertech | 20V 4.5A 0.03Ω@4.5V,5.9A 960mW 1V@250uA 1 N-Channel SOT-23-3(TO-236-3) MOSFETs ROHS | C3290058 | SOT-23-3(TO-236-3) | Tape & Reel (TR) | 20V | 4.5A | 0.03Ω@4.5V,5.9A | 960mW | 1V@250uA | 40pF@10V | 1 N-Channel | 735pF@10V | 7.7nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - |