Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
DC Current Gain (hFE@Ic,Vce)
|
Output Voltage (VO(on)@Io/Ii)
|
Resistor Ratio
|
Transistor Type
|
Input Voltage (VI(off)@Ic,Vce)
|
Input Voltage (VI(on)@Ic,Vce)
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Input Resistor
|
Collector Cut-Off Current (Icbo)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
DC Current Gain (hFE@Ic,Vce)
|
Output Voltage (VO(on)@Io/Ii)
|
Resistor Ratio
|
Transistor Type
|
Input Voltage (VI(off)@Ic,Vce)
|
Input Voltage (VI(on)@Ic,Vce)
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Input Resistor
|
Collector Cut-Off Current (Icbo)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
5710
(0+5710+0)In Stock
Not recommended for new designs
| PM516BA | U-NIKC | 20V 5A 500mW 30mΩ@4.5V,5A 600mV@250uA 1 N-channel SOT-23 MOSFETs ROHS | C3034550 | SOT-23 | Tape & Reel (TR) | 20V | 5A | 500mW | 30mΩ@4.5V,5A | 600mV@250uA | 61pF@10V | 1 N-channel | 582pF@10V | 9.1nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5696
(3196+2500+0)In Stock | 2SC1623 | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926157 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
5678
(0+5678+0)In Stock | BTA140-800,127 | WeEn Semiconductors | TO-220AB-3 Thyristors (SCR)/Modules ROHS | C167114 | TO-220AB-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5677
(5677+0+0)In Stock
View other supplier's inventory on LCSC
| DCX124EU-7-F | Diodes Incorporated | 100@1mA,5V 200mW 100mA 50V SOT-363 Digital Transistors ROHS | C460190 | SOT-363 | Tape & Reel (TR) | - | - | 200mW | - | - | - | - | - | - | -55℃~+150℃ | 100@1mA,5V | 300mV@5mA,0.25mA | 1.1 | - | 0.5V | 1.9V | 100mA | 50V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5659
(2159+3500+0)In Stock | DMN63D8LV-7 | Diodes Incorporated | 30V 260mA 450mW 2.8Ω@10V,250mA 1.5V@250uA 2 N-Channel SOT-563 MOSFETs ROHS | C397982 | SOT-563 | Tape & Reel (TR) | 30V | 260mA | 450mW | 2.8Ω@10V,250mA | 1.5V@250uA | 2pF@25V | 2 N-Channel | 22pF@25V | 0.87nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5650
(0+5650+0)In Stock | SI2301F | BORN | 20V 2.2A 1W 150mΩ@2.5V,1A 650mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5439975 | SOT-23 | Tape & Reel (TR) | 20V | 2.2A | 1W | 150mΩ@2.5V,1A | 650mV@250uA | 48pF@10V | 1 Piece P-Channel | 280pF@10V | 4.8nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5629
(4605+1024+0)In Stock
View other supplier's inventory on LCSC
| IRFL210TRPBF | Vishay Intertech | 200V 0.96A 1.5Ω@10V,0.58A 3.1W 4V@250uA 1 N-channel SOT-223 MOSFETs ROHS | C3289914 | SOT-223 | Tape & Reel (TR) | 200V | 0.96A | 3.1W | 1.5Ω@10V,0.58A | 4V@250uA | 15pF@25V | 1 N-channel | 140pF | 8.2nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
5615
(0+5615+0)In Stock | EMD62T2R | ROHM Semicon | 80@5V 1 PNP-pre-bias, 1 NPN 150mW 100mA 50V SOT-563(SOT-666) Digital Transistors ROHS | C3588488 | SOT-563(SOT-666) | Tape & Reel (TR) | - | - | 150mW | - | - | - | - | - | - | -55℃~+150℃ | 80@5V | 150mV@5mA,0.5mA | 1 | 1 PNP-pre-bias, 1 NPN | - | 3V@2mA,0.3V | 100mA | 50V | 47kΩ | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5577
(5577+0+0)In Stock | IRLML2244 | Leiditech | 20V 4.9A 38mΩ@4.5V,4.9A 1.31W 1V@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C3647044 | SOT-23 | Tape & Reel (TR) | 20V | 4.9A | 1.31W | 38mΩ@4.5V,4.9A | 1V@250uA | 151pF@15V | 1 Piece P-Channel | 1.2nF@15V | 14.3nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5576
(2826+2750+0)In Stock | DDTD113EC-7-F | Diodes Incorporated | 56@50mA,5V 200mW 500mA 40V SOT-23-3 Digital Transistors ROHS | C5197491 | SOT-23-3 | Tape & Reel (TR) | - | - | 200mW | - | - | - | - | - | - | -55℃~+150℃ | 56@50mA,5V | 300mV@50mA,2.5mA | - | - | 0.5V | 3V@20mA,0.3V | 500mA | 40V | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5550
(0+5550+0)In Stock | MMBT3906T | BORN | 40V 150mW 60@0.1mA,1V 200mA PNP SOT-523 Bipolar (BJT) ROHS | C22469042 | SOT-523 | Tape & Reel (TR) | - | - | 150mW | - | - | - | - | - | - | -55℃~+150℃ | 60@0.1mA,1V | - | - | - | - | - | 200mA | 40V | - | 100nA | 250MHz | 250mV@10mA,1mA | PNP | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5545
(546+4999+0)In Stock | MMBT2907A | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926179 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5535
(0+5535+0)In Stock | 2SA733G-P-AE3-R | UTC(Unisonic Tech) | SOT-23 Bipolar (BJT) ROHS | C5310363 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5531
(5531+0+0)In Stock | MMBTH10 | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926204 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5507
(0+5507+0)In Stock | FMMT493 | FUXINSEMI | 100V 250mW 100@250mA,10V 1A NPN SOT-23 Bipolar (BJT) ROHS | C5178957 | SOT-23 | Tape & Reel (TR) | - | - | 250mW | - | - | - | - | - | - | -55℃~+150℃ | 100@250mA,10V | - | - | - | - | - | 1A | 100V | - | 100nA | 150MHz | 600mV@1A,100mA | NPN | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
5504
(5504+0+0)In Stock | S8550/2TY/0.4 | MOT | 25V 300mW 400@50mA,1V 500mA PNP SOT-23 Bipolar (BJT) ROHS | C5143142 | SOT-23 | Tape & Reel (TR) | - | - | 300mW | - | - | - | - | - | - | -55℃~+150℃ | 400@50mA,1V | - | - | - | - | - | 500mA | 25V | - | 100nA | 150MHz | 600mV@500mA,50mA | PNP | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
5482
(4311+1171+0)In Stock | ZXMP4A16GTA | Diodes Incorporated | 40V 6.4A 2W 60mΩ@10V,3.8A 1V@250uA 1 Piece P-Channel SOT-223-4 MOSFETs ROHS | C141324 | SOT-223-4 | Tape & Reel (TR) | 40V | 6.4A | 2W | 60mΩ@10V,3.8A | 1V@250uA | 85pF@20V | 1 Piece P-Channel | 1.007nF@20V | 26.1nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5448
(3124+2324+0)In Stock
Not recommended for new designs
| LSGNE04R075WB | LONTEN | 40V 39A 7.5mΩ@10V,12A 24W 2.5V@250uA 1 N-channel PRPAK(3x4) MOSFETs ROHS | C2836197 | PRPAK(3x4) | Tape & Reel (TR) | 40V | 39A | 24W | 7.5mΩ@10V,12A | 2.5V@250uA | 39.5pF@15V | 1 N-channel | 693pF@15V | 15.5nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5438
(5438+0+0)In Stock
View other supplier's inventory on LCSC
| AON2408 | Alpha & Omega Semicon | 20V 8A 19mΩ@2.5V,4A 2.8W 0.83V@250uA 1 N-channel DFN-6(2x2) MOSFETs ROHS | C2931064 | DFN-6(2x2) | Tape & Reel (TR) | 20V | 8A | 2.8W | 19mΩ@2.5V,4A | 0.83V@250uA | 98pF@10V | 1 N-channel | 782pF@10V | 7nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5431
(2375+3056+0)In Stock | TM40P06D | Tritech-MOS | 60V 30A 23mΩ@10V,10A 79W 1.6V@250uA 1 Piece P-Channel TO-252-3L MOSFETs ROHS | C7422850 | TO-252-3L | Tape & Reel (TR) | 60V | 30A | 79W | 23mΩ@10V,10A | 1.6V@250uA | 98pF@25V | 1 Piece P-Channel | 4026pF@25V | 68nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5404
(2195+3209+0)In Stock | TMGN10080D | Tritech-MOS | 100V 80A 7.2mΩ@10V 110W 1V@250uA 1 N-channel TO-252-3L MOSFETs ROHS | C7422902 | TO-252-3L | Tape & Reel (TR) | 100V | 80A | 110W | 7.2mΩ@10V | 1V@250uA | 12pF@15V | 1 N-channel | 2nF@15V | 10nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5400
(0+5400+0)In Stock | TM15N10D | Tritech-MOS | 100V 15A 60W 75mΩ@10V 1.5V@250uA 1 N-channel TO-252-3L MOSFETs ROHS | C7422818 | TO-252-3L | Tape & Reel (TR) | 100V | 15A | 60W | 75mΩ@10V | 1.5V@250uA | 50pF@30V | 1 N-channel | - | 21nC@10V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5379
(0+5379+0)In Stock | 13001 | YONGYUTAI | 450V 625mW 30@20mA,20V 200mA NPN SOT-23 Bipolar (BJT) ROHS | C2904842 | SOT-23 | Tape & Reel (TR) | - | - | 625mW | - | - | - | - | - | - | - | 30@20mA,20V | - | - | - | - | - | 200mA | 450V | - | 100uA | 8MHz | 400mV@50mA,10mA | NPN | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5350
(0+5350+0)In Stock
View other supplier's inventory on LCSC
| DDTC144EE-7-F | Diodes Incorporated | 33@10mA,5V 150mW 30mA 50V SOT-523-3 Digital Transistors ROHS | C526547 | SOT-523-3 | Tape & Reel (TR) | - | - | 150mW | - | - | - | - | - | - | -55℃~+150℃ | 33@10mA,5V | 100mV@5mA,0.25mA | - | - | 300mV@100uA,5V | 1V@2mA,0.3V | 30mA | 50V | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5316
(4650+666+0)In Stock | KIRLML6401TRPBF | KUU | 12V 4.3A 125mΩ@1.8V,2A 1.4W 400mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C2891689 | SOT-23 | Tape & Reel (TR) | 12V | 4.3A | 1.4W | 125mΩ@1.8V,2A | 400mV@250uA | 125pF@10V | 1 Piece P-Channel | 830pF@10V | 60nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - |