Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
1106
(316+790+0)In Stock | AO6800-MS | MSKSEMI | 30V 4.5A 1.25W 38mΩ@10V,4A 2.5V@250uA 2 N-Channel SOT-23-6L MOSFETs ROHS | C5278011 | SOT-23-6L | Tape & Reel (TR) | 30V | 4.5A | 1.25W | 38mΩ@10V,4A | 2.5V@250uA | 33pF@15V | 2 N-Channel | 233pF@15V | 3nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1103
(0+1103+0)In Stock | S9012 | CBI | 25V 300mW 120@50mA,1V 500mA PNP SOT-23 Bipolar (BJT) ROHS | C2836091 | SOT-23 | Tape & Reel (TR) | - | - | 300mW | - | - | - | - | - | - | - | 100nA | 25V | 120@50mA,1V | 500mA | 150MHz | 600mV@500mA,50mA | PNP | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1101
(1096+5+0)In Stock | SI1024X-T1-GE3 | Vishay Intertech | 20V 600mA 145mW 1.25Ω@1.8V,350mA 900mV@250uA 2 N-Channel SOT-563 MOSFETs ROHS | C86784 | SOT-563 | Tape & Reel (TR) | 20V | 600mA | 145mW | 1.25Ω@1.8V,350mA | 900mV@250uA | 225pF@10V | 2 N-Channel | 75pF@10V | 750pC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1100
(0+1100+0)In Stock | BC857BW | Slkor(SLKORMICRO Elec.) | 45V 150mW 220@2mA,5V 100mA PNP SOT-323 Bipolar (BJT) ROHS | C5185926 | SOT-323 | Tape & Reel (TR) | - | - | 150mW | - | - | - | - | - | - | +150℃@(Tj) | 15nA | 45V | 220@2mA,5V | 100mA | 100MHz | 650mV@100mA,5mA | PNP | - | ||
| Min: 1 Mult: 1
Full Reel: 1401
|
1099
(5+1094+0)In Stock
Not recommended for new designs
| RU6080L | Shenzhen ruichips Semicon | TO-252 MOSFETs ROHS | C3014355 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1098
(0+1098+0)In Stock | SI7113DN-T1-GE3 | Vishay Intertech | 100V 3.5A 3.7W 0.134Ω@10V,4A 1V@250uA 1 Piece P-Channel PowerPAK1212-8 MOSFETs ROHS | C141583 | PowerPAK1212-8 | Tape & Reel (TR) | 100V | 3.5A | 3.7W | 0.134Ω@10V,4A | 1V@250uA | 60pF@50V | 1 Piece P-Channel | 1.48nF@50V | 16.5nC | -50℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1098
(489+609+0)In Stock | AO3404-HXY | HXY MOSFET | 30V 5A 1.4W 28mΩ@10V,5A 1.4V@250uA 1 N-Channel SOT-23-3L MOSFETs ROHS | C4748725 | SOT-23-3L | Tape & Reel (TR) | 30V | 5A | 1.4W | 28mΩ@10V,5A | 1.4V@250uA | 35pF@15V | 1 N-Channel | 255pF@15V | 5.2nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1095
(1095+0+0)In Stock | BSC90N03A | KTP | 30V 90A 5mΩ@4.5V,18A 31W 1.1V@250uA PDFN-8L(3x3) MOSFETs ROHS | C22468978 | PDFN-8L(3x3) | Tape & Reel (TR) | 30V | 90A | 31W | 5mΩ@4.5V,18A | 1.1V@250uA | 212pF | - | 1859pF | 48nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1093
(1092+1+0)In Stock | AGM15T13A | AGM-Semi | 150V 99A 9mΩ@10V,20A 212W 2V@250uA 1 N-Channel PDFN(5x6) MOSFETs ROHS | C5297525 | PDFN(5x6) | Tape & Reel (TR) | 150V | 99A | 212W | 9mΩ@10V,20A | 2V@250uA | 17pF | 1 N-Channel | 2330pF@75V | 36nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1092
(632+460+0)In Stock | SI2302 2.5A | YONGYUTAI | 20V 2.5A 900mW 50mΩ@4.5V,2.5A 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C2916256 | SOT-23 | Tape & Reel (TR) | 20V | 2.5A | 900mW | 50mΩ@4.5V,2.5A | 1.2V@250uA | 27pF@10V | 1 N-Channel | 260pF@10V | 60nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
1091
(0+1091+0)In Stock | AP3065SD | ALLPOWER(ShenZhen Quan Li Semiconductor) | 40V 7A 3W 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C5443693 | SOP-8 | Tape & Reel (TR) | 40V | 7A | 3W | - | - | - | 1 N-Channel + 1 P-Channel | - | - | -40℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1090
(750+340+0)In Stock | AGM30P100D | AGM-Semi | 30V 128A 120W 3.7mΩ@10V,30A 1.6V@250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | C5349209 | TO-252 | Tape & Reel (TR) | 30V | 128A | 120W | 3.7mΩ@10V,30A | 1.6V@250uA | - | 1 Piece P-Channel | 5.77nF@15V | 122nC@10V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
1090
(261+829+0)In Stock | BCP53-16-MS | MSKSEMI | 80V 1.5W 100@150mA,2V 1A PNP SOT-223-3 Bipolar (BJT) ROHS | C3008131 | SOT-223-3 | Tape & Reel (TR) | - | - | 1.5W | - | - | - | - | - | - | - | 100nA | 80V | 100@150mA,2V | 1A | - | 500mV@500mA,50mA | PNP | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1088
(1088+0+0)In Stock | MS5N100FD | MASPOWER | 1kV 5A 68W 3.5Ω@10V,1.75A 4.5V@100μA 1 N-Channel TO-252 MOSFETs ROHS | C5139245 | TO-252 | Tape & Reel (TR) | 1kV | 5A | 68W | 3.5Ω@10V,1.75A | 4.5V@100μA | 21.3pF | 1 N-Channel | 1.154nF | 42nC | -55℃~+175℃ | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1088
(0+1088+0)In Stock | G04P10HE | GOFORD | 100V 4A 1.2W 200mΩ@10V,6A 1.2V@250uA 1 Piece P-Channel SOT-223 MOSFETs ROHS | C5162404 | SOT-223 | Tape & Reel (TR) | 100V | 4A | 1.2W | 200mΩ@10V,6A | 1.2V@250uA | 42pF@50V | 1 Piece P-Channel | 1647pF@50V | 25nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1086
(1086+0+0)In Stock | 2N7002K-7-MS | MSKSEMI | 60V 300mA 2.2Ω@10V,300mA 350mW 1 N-Channel SOT-23 MOSFETs ROHS | C5449073 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 350mW | 2.2Ω@10V,300mA | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1082
(1082+0+0)In Stock
View marketplace suppliers’ inventory
| 2DB1188Q-13 | Diodes Incorporated | 32V 1W 270@0.5A,3V 2A PNP SOT-89-3 Bipolar (BJT) ROHS | C260914 | SOT-89-3 | Tape & Reel (TR) | - | - | 1W | - | - | - | - | - | - | -55℃~+150℃ | 100nA | 32V | 270@0.5A,3V | 2A | 120MHz | 0.35V@2A,0.2A | PNP | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1081
(0+1081+0)In Stock
View marketplace suppliers’ inventory
| BCM857BV-7 | Diodes Incorporated | 45V 357mW 200@2mA,5V 100mA PNP SOT-563 Bipolar (BJT) ROHS | C5248629 | SOT-563 | Tape & Reel (TR) | - | - | 357mW | - | - | - | - | - | - | -65℃~+150℃@(Tj) | 15nA | 45V | 200@2mA,5V | 100mA | 175MHz | 400mV@5mA,100mA | PNP | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1080
(716+364+0)In Stock | SRK7002LT1G-ES | ElecSuper | 60V 300mA 2.05Ω@4.5V,0.2A 350mW 1.6V@0.3A 1 N-Channel SOT-23 MOSFETs ROHS | C5224233 | SOT-23 | Tape & Reel (TR) | 60V | 300mA | 350mW | 2.05Ω@4.5V,0.2A | 1.6V@0.3A | 4pF@25V | 1 N-Channel | 28pF@25V | 1.8nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1078
(1078+0+0)In Stock | BC817-40 | Shikues | 45V 300mW 600@100mA,1V 500mA NPN SOT-23 Bipolar (BJT) ROHS | C5366316 | SOT-23 | Tape & Reel (TR) | - | - | 300mW | - | - | - | - | - | - | -65℃~+150℃ | - | 45V | 600@100mA,1V | 500mA | 100MHz | 700mV@500mA,50mA | NPN | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1078
(1078+0+0)In Stock | BT148W-600R,115 | WeEn Semiconductors | SOT-223-3 Thyristors (SCR)/Modules ROHS | C256433 | SOT-223-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
1078
(698+380+0)In Stock | D882 | HXY MOSFET | 30V 500mW 160@1A,2V 3A NPN SOT-89-3L Bipolar (BJT) ROHS | C5345981 | SOT-89-3L | Tape & Reel (TR) | - | - | 500mW | - | - | - | - | - | - | -55℃~+150℃ | 1uA | 30V | 160@1A,2V | 3A | 50MHz | 500mV@2A,0.2A | NPN | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1077
(574+503+0)In Stock | GT110N06D5 | GOFORD | 60V 45A 11mΩ@10V,14A 69W 2.4V@250uA 1 N-Channel DFN-8(4.9x5.8) MOSFETs ROHS | C2916106 | DFN-8(4.9x5.8) | Tape & Reel (TR) | 60V | 45A | 69W | 11mΩ@10V,14A | 2.4V@250uA | 17pF@30V | 1 N-Channel | 1202pF | 31nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
1077
(1077+0+0)In Stock | WSD4066DN33 | Winsok Semicon | 40V 14A 17mΩ@4.5V,12A 1.68W 1V@250uA 2 N-Channel DFN-8(3.1x3.2) MOSFETs ROHS | C377861 | DFN-8(3.1x3.2) | Tape & Reel (TR) | 40V | 14A | 1.68W | 17mΩ@4.5V,12A | 1V@250uA | 60pF@20V | 2 N-Channel | 815pF@20V | 22nC@10V | -40℃~+150℃ | - | - | - | - | - | - | - | Common Source | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1075
(0+1075+0)In Stock | SI4559ADY-HXY | HXY MOSFET | 60V 6A 48mΩ@10V 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C18198387 | SOP-8 | Tape & Reel (TR) | 60V | 6A | - | 48mΩ@10V | - | - | 1 N-Channel + 1 P-Channel | - | - | - | - | - | - | - | - | - | - | - |