Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Input Capacitance (Ciss@Vds)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
DC Current Gain (hFE@Ic,Vce)
|
Input Resistor
|
Transistor Type
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Cut-Off Current (Icbo)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Output Voltage (VO(on)@Io/Ii)
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Input Capacitance (Ciss@Vds)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
DC Current Gain (hFE@Ic,Vce)
|
Input Resistor
|
Transistor Type
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Cut-Off Current (Icbo)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Holding Current (Ih)
|
Gate Trigger Current(Igt)
|
Peak Forward On?State Voltage (Vtm)
|
Average Gate Power Dissipation (PG(AV))
|
RMS On-State Current(It (rms))
|
Peak Repetitive Off?State Voltage (Vdrm)
|
Peak non-repetitive surge current (Itsm@f)
|
SCR Type
|
Gate Trigger Voltage (Vgt)
|
Output Voltage (VO(on)@Io/Ii)
|
Resistor Ratio
|
Input Voltage (VI(on)@Ic,Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
1046
(966+80+0)In Stock | TK4A80E,S4X(S | TOSHIBA | 800V 2.8Ω@10V,2.0A 1 N-Channel TO-220SIS-3 MOSFETs ROHS | C5360504 | TO-220SIS-3 | Tube-packed | 800V | 2.8Ω@10V,2.0A | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1045
(0+1045+0)In Stock | BUK9M53-60EX-HXY | HXY MOSFET | 60V 20A 1 N-Channel DFN-8L(3x3) MOSFETs ROHS | C22366859 | DFN-8L(3x3) | Tape & Reel (TR) | 60V | - | - | 1 N-Channel | 20A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1045
(1045+0+0)In Stock | HXY30N10D | HXY MOSFET | 100V 30A 52.1W 47mΩ@10V 2.5V@250uA 1 N-Channel TO-252-2L MOSFETs ROHS | C5148652 | TO-252-2L | Tape & Reel (TR) | 100V | 47mΩ@10V | 2.5V@250uA | 1 N-Channel | 30A | 52.1W | 3.848nF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1042
(0+1042+0)In Stock | FDN304P | HXY MOSFET | 20V 5A 45mΩ@4.5V 1V 1 Piece P-Channel SOT-23 MOSFETs ROHS | C7495279 | SOT-23 | Tape & Reel (TR) | 20V | 45mΩ@4.5V | 1V | 1 Piece P-Channel | 5A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1042
(1042+0+0)In Stock
View marketplace suppliers’ inventory
| DMN6040SK3-13 | Diodes Incorporated | 60V 20A 42W 40mΩ@10V,20A 3V@500mA 1 N-Channel TO-252 MOSFETs ROHS | C94059 | TO-252 | Tape & Reel (TR) | 60V | 40mΩ@10V,20A | 3V@500mA | 1 N-Channel | 20A | 42W | 1.287nF@25V | 44pF@25V | 22.4nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1041
(1041+0+0)In Stock
View marketplace suppliers’ inventory
| DTC614TUT106 | ROHM Semicon | 820@50mA,5V 200mW 600mA 20V SOT-323 Digital Transistors ROHS | C79963 | SOT-323 | Tape & Reel (TR) | - | - | - | - | - | 200mW | - | - | - | -55℃~+150℃ | 820@50mA,5V | 13kΩ | - | 600mA | 20V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1040
(0+1040+0)In Stock | SI2333-ES | ElecSuper | 12V 3.8A 1.2W 29mΩ@4.5V,3.8A 620mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C22379634 | SOT-23 | Tape & Reel (TR) | 12V | 29mΩ@4.5V,3.8A | 620mV@250uA | 1 Piece P-Channel | 3.8A | 1.2W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1040
(0+1040+0)In Stock | SI2302AI-MS | MSKSEMI | 20V 3A 50mΩ@4.5V,3A 800mW 1.2V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C2847033 | SOT-23 | Tape & Reel (TR) | 20V | 50mΩ@4.5V,3A | 1.2V@250uA | 1 N-Channel | 3A | 800mW | 240pF@10V | 23pF | 5nC | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1038
(1000+38+0)In Stock | HD6362 | HXY MOSFET | 30V 100A 53W 4mΩ@10V 1.5V@250uA 1 N-Channel TO252-2L MOSFETs ROHS | C5451644 | TO252-2L | Tape & Reel (TR) | 30V | 4mΩ@10V | 1.5V@250uA | 1 N-Channel | 100A | 53W | 2.295nF@15V | 210pF@15V | 20nC@4.5V | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
1036
(0+1036+0)In Stock
View marketplace suppliers’ inventory
| PMBT3904MB,315 | Nexperia | 40V 590mW 180@10mA,1V 200mA NPN SOT-883-3 Bipolar (BJT) ROHS | C552710 | SOT-883-3 | Tape & Reel (TR) | - | - | - | - | - | 590mW | - | - | - | - | 180@10mA,1V | - | NPN | 200mA | 40V | 50nA | 300MHz | 120mV@50mA,5mA | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1035
(0+1035+0)In Stock | AD-BCP52-16 | Jiangsu Changjing Electronics Technology Co., Ltd. | 60V 1.5W 100@150mA,2V 1A PNP SOT-223 Bipolar (BJT) ROHS | C2975689 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | 1.5W | - | - | - | -55℃~+150℃ | 100@150mA,2V | - | PNP | 1A | 60V | 100nA | 100MHz | 500mV@500mA,50mA | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1034
(135+899+0)In Stock | BC807-25 | Shandong Jingdao Microelectronics | 45V 300mW 160@500mA,1V 500mA PNP SOT-23 Bipolar (BJT) ROHS | C2982849 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | 300mW | - | - | - | -55℃~+150℃ | 160@500mA,1V | - | PNP | 500mA | 45V | 100nA | 100MHz | 700mV@500mA,50mA | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1033
(7+1026+0)In Stock | BTA12-800CW | FUXINSEMI | 35mA 35mA 800V Two-way thyristor TO-220 Thyristors (SCR)/Modules ROHS | C5179765 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | 35mA | 35mA | 1.55V | 1W | 12A | 800V | 120A@50Hz | Two-way thyristor | 1.3V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1031
(8+1023+0)In Stock | NTS2101PT1G-MS | MSKSEMI | 20V 1.5A 312mW 90mΩ@4.5V,1A 300mV@250uA 1 Piece P-Channel SOT-323-3 MOSFETs ROHS | C3647115 | SOT-323-3 | Tape & Reel (TR) | 20V | 90mΩ@4.5V,1A | 300mV@250uA | 1 Piece P-Channel | 1.5A | 312mW | 510pF@10V | 75pF@10V | 8nC@4.5V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1031
(0+1031+0)In Stock | UMD9NTR | ROHM Semicon | 68@5mA,5V 1 NPN Pre-biased, 1 PNP Pre-biased 150mW 100mA 50V SOT-363 Digital Transistors ROHS | C5372151 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | 150mW | - | - | - | -55℃~+150℃ | 68@5mA,5V | 10kΩ | 1 NPN Pre-biased, 1 PNP Pre-biased | 100mA | 50V | - | - | - | - | - | - | - | - | - | - | - | - | 100mV@5mA,0.25mA | 4.7 | 1.4V@1mA,0.3V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1030
(0+1030+0)In Stock | SI4427BDY-T1-E3-HXY | HXY MOSFET | 30V 18A 1 Piece P-Channel SOP-8 MOSFETs ROHS | C22366537 | SOP-8 | Tape & Reel (TR) | 30V | - | - | 1 Piece P-Channel | 18A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1030
(984+46+0)In Stock | TK20A60W5,S5VX | TOSHIBA | 600V 20A 45W 175mΩ@10A,10V 4.5V@1mA 1 N-Channel TO-220SIS MOSFETs ROHS | C5350395 | TO-220SIS | Tube-packed | 600V | 175mΩ@10A,10V | 4.5V@1mA | 1 N-Channel | 20A | 45W | 1.8nF@300V | - | 55nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1030
(40+990+0)In Stock | KNP6140S | KIA Semicon Tech | TO-220 MOSFETs ROHS | C5156068 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1030
(1030+0+0)In Stock | ESTF409 | ElecSuper | 60V 12.7A 27mΩ@10V,20A 8.3W 1.6V@250uA 1 Piece P-Channel TO-220F MOSFETs ROHS | C5350992 | TO-220F | Tube-packed | 60V | 27mΩ@10V,20A | 1.6V@250uA | 1 Piece P-Channel | 12.7A | 8.3W | 3020pF@20V | 160pF@20V | 46.6nC@10V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1028
(883+145+0)In Stock | 2SC3834 | SPTECH | 120V 50W 7A NPN TO-220C Bipolar (BJT) ROHS | C480013 | TO-220C | Tube-packed | - | - | - | - | - | 50W | - | - | - | - | - | - | NPN | 7A | 120V | 100uA | 20MHz | 500mV@3A,300mA | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1027
(6+1021+0)In Stock | BTA16-800BW | FUXINSEMI | 50mA 50mA 800V Two-way thyristor TO-220 Thyristors (SCR)/Modules ROHS | C784605 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | -40℃~+125℃ | - | - | - | - | - | - | - | - | 50mA | 50mA | 1.55V | 1W | 16A | 800V | 160A@50Hz | Two-way thyristor | 1.3V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
1026
(0+1026+0)In Stock
View marketplace suppliers’ inventory
| IRFR3410TRLPBF | Infineon Technologies | 100V 31A 39mΩ@10V,18A 110W 4V@250uA 1 N-Channel DPAK MOSFETs ROHS | C537964 | DPAK | - | 100V | 39mΩ@10V,18A | 4V@250uA | 1 N-Channel | 31A | 110W | 1690pF | 26pF | 56nC | -55℃~+175℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1022
(554+468+0)In Stock | TSF9N90M | Truesemi | 900V 9A 1.4Ω 48W 5V@250uA 1 N-Channel TO-220F-3 MOSFETs ROHS | C382385 | TO-220F-3 | Tube-packed | 900V | 1.4Ω | 5V@250uA | 1 N-Channel | 9A | 48W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1022
(22+1000+0)In Stock | IRFP250NPBF | OSEN | TO-247S MOSFETs ROHS | C22378637 | TO-247S | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1020
(0+1020+0)In Stock | GT019N04D5 | GOFORD | 40V 120A 120W 2mΩ@10V 1.5V@250uA 1 N-Channel DFN5x6-8L MOSFETs ROHS | C7465313 | DFN5x6-8L | Tape & Reel (TR) | 40V | 2mΩ@10V | 1.5V@250uA | 1 N-Channel | 120A | 120W | - | 524pF@20V | 95nC@10V | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |