Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
Drain Source Voltage (Vdss)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Continuous Drain Current (Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Operating Temperature
|
Drain Source Voltage (Vdss)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Continuous Drain Current (Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
1000
(0+1000+0)In Stock
Not recommended for new designs
| RS0408B-SW | Shenzhen Haoruijia Elec. | TO-220B Thyristors (SCR)/Modules ROHS | C2931270 | TO-220B | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1000
(0+1000+0)In Stock | RS25A06-CW | Shenzhen Haoruijia Elec. | TO-220 Thyristors (SCR)/Modules ROHS | C2931294 | TO-220 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1000
(0+1000+0)In Stock | OSPF2N65 | OSEN | TO-220F MOSFETs ROHS | C20607838 | TO-220F | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
1000
(0+1000+0)In Stock | BCP51-JSM | JSMSEMI | 45V 1.5W 250@150mA,2V 1A PNP SOT-223 Bipolar (BJT) ROHS | C33960098 | SOT-223 | Tape & Reel (TR) | 100nA | 45V | 1.5W | 250@150mA,2V | 1A | 100MHz | PNP | 500mV@500mA,50mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1000
(0+1000+0)In Stock | 2SD2098-R | Slkor(SLKORMICRO Elec.) | 20V 500mW 5A NPN SOT-89 Bipolar (BJT) ROHS | C18208600 | SOT-89 | Tape & Reel (TR) | 500nA | 20V | 500mW | - | 5A | 150MHz | NPN | 1V@4A,100mA | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1000
(0+1000+0)In Stock | TK12E60W,S1VX(S | TOSHIBA | 600V 140W 0.265Ω@10V,5.8A 1 N-Channel TO-220-3 MOSFETs ROHS | C5374700 | TO-220-3 | Tube-packed | - | - | 140W | - | - | - | - | - | -55℃~+150℃ | 600V | 0.265Ω@10V,5.8A | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1000
(0+1000+0)In Stock | TM08P04S | Tritech-MOS | SOP-8 MOSFETs ROHS | C7422799 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
1000
(0+1000+0)In Stock | TM06G04S | Tritech-MOS | 40V 6.3A 1.67W 30mΩ@10V 2.5V 1 N-Channel + 1 P-Channel SOP-8 MOSFETs ROHS | C7422783 | SOP-8 | Tape & Reel (TR) | - | - | 1.67W | - | - | - | - | - | - | 40V | 30mΩ@10V | 2.5V | 1 N-Channel + 1 P-Channel | 6.3A | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
1000
(0+1000+0)In Stock | SS8050 | PAKER | 40V 300mW 350 1.5A NPN SOT-23 Bipolar (BJT) ROHS | C5278906 | SOT-23 | Tape & Reel (TR) | 100nA | 40V | 300mW | 350 | 1.5A | - | NPN | 500mV@800mA,80mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1000
(1000+0+0)In Stock | STF15N80K5 | STMicroelectronics | 800V 14A 35W 0.375Ω@10V,7A 3V@100uA 1 N-Channel TO-220F-3 MOSFETs ROHS | C172493 | TO-220F-3 | Tube-packed | - | - | 35W | - | - | - | - | - | -55℃~+150℃ | 800V | 0.375Ω@10V,7A | 3V@100uA | 1 N-Channel | 14A | 1.5pF@100V | 1.1nF@100V | 32nC@640V | - | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 2500+:
$0.8064
Ended with
00:00:00 | Min: 2500 Mult: 50
SPQ: 50
|
10000
0%
Marketplace product, estimated lead time
6-8
business days
View marketplace suppliers’ inventory
| STF15N80K5 | STMicroelectronics | 800V 14A 35W 0.375Ω@10V,7A 3V@100uA 1 N-Channel TO-220F-3 MOSFETs ROHS | C172493 | TO-220F-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 1000
|
1000
(0+1000+0)In Stock | TM9968 | Tritech-MOS | 100V 15A 3.5W 80mΩ@10V 1V@250uA 1 N-Channel SOT-89-3L MOSFETs ROHS | C7422894 | SOT-89-3L | Tape & Reel (TR) | - | - | 3.5W | - | - | - | - | - | -55℃~+150℃ | 100V | 80mΩ@10V | 1V@250uA | 1 N-Channel | 15A | 24pF@30V | - | 23nC@10V | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1000
(0+1000+0)In Stock | TMN30100AD | Tritech-MOS | TO-252-3L MOSFETs ROHS | C7422922 | TO-252-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
1000
(0+1000+0)In Stock | TM10H02S | Tritech-MOS | 20V 10A 2.25W 13mΩ 450mV@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C7422806 | SOP-8 | Tape & Reel (TR) | - | - | 2.25W | - | - | - | - | - | -55℃~+150℃ | 20V | 13mΩ | 450mV@250uA | 2 N-Channel | 10A | 105pF@10V | 700pF@10V | 10.5nC@4.5V | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
1000
(0+1000+0)In Stock | TS420-600T-JSM | JSMSEMI | TO-220-3 Thyristors (SCR)/Modules ROHS | C18188799 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
1000
(0+1000+0)In Stock | TM08H02S | Tritech-MOS | 20V 8A 1.65W 20mΩ 400mV@250uA 2 N-Channel SOP-8 MOSFETs ROHS | C7422797 | SOP-8 | Tape & Reel (TR) | - | - | 1.65W | - | - | - | - | - | -55℃~+150℃ | 20V | 20mΩ | 400mV@250uA | 2 N-Channel | 8A | 58.5pF@10V | 358pF@10V | 5.6nC@4.5V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1000
(0+1000+0)In Stock
Not recommended for new designs
| RS08C06-E | Shenzhen Haoruijia Elec. | TO-220AB-3 Thyristors (SCR)/Modules ROHS | C2931272 | TO-220AB-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1000
(0+1000+0)In Stock | SP010N08GNK | Siliup | 100V 60A 8.5mΩ@10V,60A 107W 2.5V@250uA PDFN-8L(5x6) MOSFETs ROHS | C22466796 | PDFN-8L(5x6) | Tape & Reel (TR) | - | - | 107W | - | - | - | - | - | -55℃~+150℃ | 100V | 8.5mΩ@10V,60A | 2.5V@250uA | - | 60A | 7.1pF | 1998pF | 28.9nC@10V | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
1000
(0+1000+0)In Stock | SP60N06GP8 | Siliup | null 18A 2.7W 8mΩ@4.5V,10A 1.8V@250uA SOP-8L MOSFETs ROHS | C22466772 | SOP-8L | Tape & Reel (TR) | - | - | 2.7W | - | - | - | - | - | -50℃~+150℃ | null | 8mΩ@4.5V,10A | 1.8V@250uA | - | 18A | 13pF@30V | 1982pF@30V | 34nC@10V | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
1000
(0+1000+0)In Stock | SP60N10GDP8 | Siliup | null 12A 13mΩ@4.5V,4A 3.5W 2.5V@250uA SOP-8L MOSFETs ROHS | C22466777 | SOP-8L | Tape & Reel (TR) | - | - | 3.5W | - | - | - | - | - | -55℃~+150℃ | null | 13mΩ@4.5V,4A | 2.5V@250uA | - | 12A | 31pF@30V | 1402pF@30V | 26nC@10V | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
1000
(0+1000+0)In Stock | SP30N08GDNJ | Siliup | 30V 18A 21W 8.5mΩ@10V,18A 1V@250uA PDFN-8L(3x3) MOSFETs ROHS | C22466706 | PDFN-8L(3x3) | Tape & Reel (TR) | - | - | 21W | - | - | - | - | - | -55℃~+150℃ | 30V | 8.5mΩ@10V,18A | 1V@250uA | - | 18A | 220pF@15V | 1109pF@15V | 7.1nC@4.5V | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1000
(0+1000+0)In Stock | IRFL4310TRPBF-ES | ElecSuper | 100V 4A 125mΩ@10V,4A 3.1W 1V@250uA SOT-223 MOSFETs ROHS | C22464636 | SOT-223 | Tape & Reel (TR) | - | - | 3.1W | - | - | - | - | - | -55℃~+150℃ | 100V | 125mΩ@10V,4A | 1V@250uA | - | 4A | 25pF@25V | 650pF | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
1000
(1000+0+0)In Stock | TK14E65W | TOSHIBA | 650V 13.7A 130W 0.22Ω@10V,6.9A 2.5V@0.69mA 1 N-Channel TO-220 MOSFETs ROHS | C5361055 | TO-220 | Tube-packed | - | - | 130W | - | - | - | - | - | -40℃~+150℃ | 650V | 0.22Ω@10V,6.9A | 2.5V@0.69mA | 1 N-Channel | 13.7A | 4pF | 1.3nF@300V | 35nC@10V | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
1000
(0+1000+0)In Stock | BSS138AKDW | MSKSEMI | 55V 300mA 1.2Ω@10V,0.3A 0.28W 1.6V@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C7379945 | SOT-363 | Tape & Reel (TR) | - | - | 0.28W | - | - | - | - | - | -50℃~+150℃ | 55V | 1.2Ω@10V,0.3A | 1.6V@250uA | 2 N-Channel | 300mA | 5.5pF@10V | 30.6pF@10V | 2.3nC@10V | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
1000
(1000+0+0)In Stock
View marketplace suppliers’ inventory
| 2SA1213-Y(TE12R,ZC | TOSHIBA | SC-62 Bipolar (BJT) ROHS | C261916 | SC-62 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1000
(1000+0+0)In Stock
View marketplace suppliers’ inventory
| STGB6NC60HDT4 | STMicroelectronics | 56W 15A 600V D2PAK IGBT Transistors / Modules ROHS | C377934 | D2PAK | Tape & Reel (TR) | - | - | 56W | - | 15A | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | 76ns | 12ns | 600V | - | 2.5V@15V,3A | 13.6nC | 21ns | 0.068mJ | 0.02mJ |